142-0203-011/016 Drawing Datasheet by Cinch Connectivity Solutions Johnson
View All Related Products | Download PDF Datasheet
IYEM @ m e) m a m © m @ HEM ® HEM ® IYEM @ “WM KL
PARY wuss» awv wmnzz w comm LNsuLAmF LNsuLAmF Rzlzvmun SPRING chF sum CLAMP cm: C E t4zru2osrowozo
Mirnzuxrau ems ems was mm mm aEFvLLLm mFFEF BRASS mass 9‘ Rmsms
caLu FL .anqu FM ovEF GOLD FL mm m ovEF BOLD FL mm um OVER WFLAYED cuLn FL aaaawm mm (mm FL aacmwn uvm
mam FL DDOGS w 0sz mm FL auaos um um mum FL 00005 w usz mcm FL .uuuus um um mam FL .uuuos m :2sz “WWW MUSE
mFFLF FL uuuu5 MIN COPPER FL .umm MW COPPER FL .umms um caFFEF FL mm mN CLIPPER FL DBMS MIN
uzrnzmrms ems ems ems mm» YEFZEL aEFvLLm :oFFEF ams ems
mam FL mem mm mm FL aucmw usz now FL mob) um um WPLAYED mcm FL .uum m 0sz mam FL .uuuv mu 0va
CDPPKR FL uuuu5 MIN COPPER FL .umm MW WEL FL nouns Mm uvzk caFFEF FL mm mN chFEF FL mums MIN
coma FL .umms mN
H cu mm
IYEM @
PARY maEF CLAMP m
uz-nzm-au ms:
cum FL .nuuul um um:
mam FL mas ML» MR
chFm FL aouus M
‘Alrnzmrmfi ems
mcxcL FL Dmmm um
chFm FL aouus M
.B‘G 1.040
on» ms:
.053» mu
2x «15- .mn
sms a ma-
F7 ua‘ Lam
CABLE STR‘P DWIENSIONS
4.1 |
Qgeé
@0
NDYES- 1x HEX le REF
L SFECIF‘EAY‘HNS‘
\MPEDANCE' an onus
rquEch mcz- my DH:
vsww. L‘s-£12 r m (V IN my
mama vaLucE- zsu was w u SEA LIZVEL
mELEmm MleuNmNc vuLmE- 7er Mus m u SEA LEVEL
wsuLmoN Rtsswcg- suuu M[CDHM w
comm RESSYANCE'
cwzx :umm - mm m WLUDHM w. my?
ENWRDWENYM 1.17 mLme w
cum chnucvaF 7 mm 2.0 M‘LUGHM w
AFYER Ewmuwmm. um maximum:
aom m mm: o 5 mLme mx (CDLD VLAIED)
sLu WLUDHM m mm mm»
comm LEVEL! Hm vans w H mm FEEY
wsmmu Luss- oer r as W (F m can u s cm
Fr mez- ,55 or: um n 2.5 m
Fr Fm PDYENHAL wnsvmnwc \IDLYAEE- son VRMS m AY t mu 7 MN:
MECHAN‘CALA CUSTOMER DRAWING
aifi‘fié/PL‘mfl Llam‘q'cwpé bfiz'W“
Mrs aim/w: 10 LL mm,
mm Pkuar mm» ‘5 WWW: W
CDUFUNG NW REYENHKN 6D LES mN FER msv ”'5“ ‘5“
mm. WWW 5 L95 n n
“ELL Amman". m; $51ch m. Re M Lsmm
Ru m as mm as m
ELLE m cm m. m .FFLWLE
CABLE REIENHUN’ zu LES MM AXIAL FORCE COMPANY CONF‘DENT‘AL
numww 5:00 wuss w “1|:an miss mum av an: “MON MM“
WWW mnwstsvwrin EJ a m r _
mm m
wEEvs FF mm: m APPL‘EAELE chmFF or mm: mm ,xx i 7 MW F" M "M FM; Asswgw
YHERMM 5mm ersm m MEYHDD m. CONnmuN a. X 5mm”, CABLE'u [WW
EXCEPY -IS DEG E H‘CH YEMP XX— APFWVEU In all: ‘
mm “mm”:- 755 m c m 155 m c m. m “L 5: m Re 316
WWW ML sm-zuz. mm m mm a
51‘1‘5’0“ “97S 19'1"“é’.DésJ-1§°NES'%N.'F u ”53%” 391%. ‘““ m “m "’
mm mm“: “mm. mm ms m mm M C 142 0205 011/020
1.25m 5m: 1w ILL. W \sch 2 DF 2
UNCONTROLLED COPY
Products related to this Datasheet
CONN SMA PLUG STR 50 OHM SOLDER
CONN SMA PLUG STR 50 OHM SOLDER