d 51484
M
.039
W4
04‘
E
mm
0 0 0 O<“ 0.95="" .w="" 211473="" +="" 2'”="" dia="" hole="" typ="">“>
H-36 MX01
Ribbon Cable Systems
H
FEATURES AND SPECIFICATIONS
2.00mm (.079") Pitch
Flextran
™
High Flex Life Cable
24463
26 AWG (19 x 38) Stranded, Topcoat
24473
24 AWG (19 x 36) Stranded, Topcoat
Features and Benefits
■
Sizes 2 to 28 circuits
■
High performance flex life alloy prevents conductor
fracture at solder joints
■
Increased cable flexibility
■
Tin topcoat provides easy PC board direct termination
■
Bulk cable available on 100, 300 and 500’ reels
■
To order notched bulk cable, jumpers cut to length or
complete assemblies, contact Molex
Reference Information
UL File No.: E61522
UL Style No.: 2651
Use With.: 30452 and 52484 IDT connectors
Designed In: Millimeters
Electrical
Voltage: 300V
See Electrical Specifications Table
on Page H-29 for More Information
Physical
Flammability: VW-1
Operating Temperature: -20 to +105˚C
Insulation: Dark gray PVC
Edge Mark: Blue
CATALOG DRAWING (FOR REFERENCE ONLY)
ORDERING INFORMATION AND DIMENSIONS
For Cable Series No. Order No.
100’ Reel 300’ Reel 500’ Reel
24463-XX • 82-26-30XX • 82-26-31XX • 82-26-32XX
24473-XX • 82-24-34XX • 82-24-35XX • 82-24-36XX
Replace "XX" with number of circuits, 02-28
Circuits Dimension
AB
2 4.00 (.157) 2.00 (.079)
3 6.00 (.236) 4.00 (.157)
4 8.00 (.315) 6.00 (.236)
5 10.00 (.394) 8.00 (.315)
6 12.00 (.472) 10.00 (.394)
7 14.00 (.551) 12.00 (.472)
8 16.00 (.630) 14.00 (.551)
9 18.00 (.709) 16.00 (.630)
10 20.00 (.787) 18.00 (.709)
11 22.00 (.866) 20.00 (.787)
12 24.00 (.945) 22.00 (.866)
Circuits Dimension
AB
13 26.00 (1.024) 24.00 (.945)
14 28.00 (1.102) 26.00 (1.024)
15 30.00 (1.181) 28.00 (1.102)
16 32.00 (1.260) 30.00 (1.181)
17 34.00 (1.339) 32.00 (1.260)
18 36.00 (1.417) 34.00 (1.339)
19 38.00 (1.496) 36.00 (1.417)
20 40.00 (1.575) 38.00 (1.496)
21 42.00 (1.654) 40.00 (1.929)
22 44.00 (1.732) 42.00 (1.654)
23 46.00 (1.811) 44.00 (1.732)
24 48.00 (1.890) 46.00 (1.811)
25 50.00 (1.969) 48.00 (1.890)
26 52.00 (2.047) 50.00 (1.969)
27 54.00 (2.126) 52.00 (2.047)
28 56.00 (2.205) 54.00 (2.126)
• US Standard Product, available through Molex franchised distributors
Products related to this Datasheet
CBL RIBN 2COND 0.079 GRAY 100'
CBL RIBN 3COND 0.079 GRAY 100'
CBL RIBN 4COND 0.079 GRAY 100'
CBL RIBN 5COND 0.079 GRAY 100'
CBL RIBN 7COND 0.079 GRAY 100'
CBL RIBN 8COND 0.079 GRAY 100'
CBL RIBN 9COND 0.079 GRAY 100'
CBL RIBN 10COND 0.079 GRAY 100'
CBL RIBN 11COND 0.079 GRAY 100'
CBL RIBN 12COND 0.079 GRAY 100'
CBL RIBN 13COND 0.079 GRAY 100'
CBL RIBN 14COND 0.079 GRAY 100'
CBL RIBN 15COND 0.079 GRAY 100'
CBL RIBN 16COND 0.079 GRAY 100'
CBL RIBN 17COND 0.079 GRAY 100'
CBL RIBN 18COND 0.079 GRAY 100'
CBL RIBN 19COND 0.079 GRAY 100'
CBL RIBN 20COND 0.079 GRAY 100'
CBL RIBN 21COND 0.079 GRAY 100'
CBL RIBN 22COND 0.079 GRAY 100'
CBL RIBN 23COND 0.079 GRAY 100'
CBL RIBN 24COND 0.079 GRAY 100'
CBL RIBN 25COND 0.079 GRAY 100'
CBL RIBN 26COND 0.079 GRAY 100'
CBL RIBN 27COND 0.079 GRAY 100'
CBL RIBN 28COND 0.079 GRAY 100'
CBL RIBN 2COND 0.079 GRAY 100'
CBL RIBN 3COND 0.079 GRAY 100'
CBL RIBN 4COND 0.079 GRAY 100'
CBL RIBN 5COND 0.079 GRAY 100'