1N4933GP thru 1N4937GP Datasheet by Vishay Semiconductor Diodes Division

View All Related Products | Download PDF Datasheet
VISHAY. www shay com/doc’79991 2 RoHS cowmm DwodesAmencasmwshaywm DwodesAswa@wshay,com DwodesEuvogemusnauom www.v\shay,com/doc?91000
1N4933GP, 1N4934GP, 1N4935GP, 1N4936GP, 1N4937GP
www.vishay.com Vishay General Semiconductor
Revision: 07-Nov-16 1Document Number: 88509
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Glass Passivated Junction Fast Switching Plastic Rectifier
FEATURES
Superectifier structure for high reliability condition
Cavity-free glass-passivated junction
Fast switching for high efficiency
Low leakage current
High forward surge capability
Solder dip 275 °C max. 10 s, per JESD 22-B106
Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
For use in fast switching rectification of power supply,
inverters, converters and freewheeling diodes for consumer
and telecommunication.
MECHANICAL DATA
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end
PRIMARY CHARACTERISTICS
IF(AV) 1.0 A
VRRM 50 V, 100 V, 200 V, 400 V, 600 V
IFSM 30 A
trr 200 ns
IR5.0 μA
VF1.2 V
TJ max. 175 °C
Package DO-204AL (DO-41)
Diode variation Single die
DO-204AL (DO-41)
SUPERECTIFIER®
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 1N4933GP 1N4934GP 1N4935GP 1N4936GP 1N4937GP UNIT
Maximum repetitive peak reverse voltage VRRM 50 100 200 400 600 V
Maximum RMS voltage VRMS 35 70 145 280 420 V
Maximum DC blocking voltage VDC 50 100 200 400 600 V
Maximum average forward rectified current
0.375" (9.5 mm) lead length at TA = 75 °C IF(AV) 1.0 A
Peak forward surge current 8.3 ms single half
sine-wave superimposed on rated load IFSM 30 A
Operating junction and storage temperature range TJ, TSTG -65 to +175 °C
VISHAY. DwodesAmencas@\/wshay.com DwodesAswa@\/wshay.com DwodesEuvogemusnauom www.v\shay.com/doc?91000
1N4933GP, 1N4934GP, 1N4935GP, 1N4936GP, 1N4937GP
www.vishay.com Vishay General Semiconductor
Revision: 07-Nov-16 2Document Number: 88509
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) Thermal resistance from junction to ambient and from junction to lead at 0.375" (9.5 mm) lead length, PCB mounted
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Forward Current Derating Curve Fig. 2 - Maximum Non-repetitive Peak Forward Surge Current
ELECTRICAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER TEST CONDITIONS SYMBOL 1N4933GP 1N4934GP 1N4935GP 1N4936GP 1N4937GP UNIT
Maximum instantaneous
forward voltage 1.0 A VF1.2 V
Maximum DC reverse
current at rated DC
blocking voltage
TA = 25 °C
IR
5.0
μA
TA = 125 °C 100
Maximum reverse
recovery time IF = 1.0 A, VR = 30 V trr 200 ns
Typical junction
capacitance 4.0 V, 1 MHz CJ15 pF
THERMAL CHARACTERISTICS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL 1N4933GP 1N4934GP 1N4935GP 1N4936GP 1N4937GP UNIT
Typical thermal resistance RJA (1) 55 °C/W
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
1N4933GP-E3/54 0.336 54 5500 13" diameter paper tape and reel
1N4933GP-E3/73 0.336 73 3000 Ammo pack packaging
Ambient Temperature (°C)
Average Forward Rectified Current (A)
025 50 75 100 125 150 175
0
0.25
0.50
0.75
1.00
Resistive or Inductive Load
0.375" (9.5 mm) Lead Length
110 100
0
10
20
30
40
Peak Forward Surge Current (A)
Number of Cycles at 60 Hz
T
J
= T
J
Max.
8.3 ms Single Half Sine-Wave
VISHAY. DwodesAmencas©wshay£om DwodesAswa©wshay£om DwodesEuvogemushauom www.v\shay.CUm/doc?91000
1N4933GP, 1N4934GP, 1N4935GP, 1N4936GP, 1N4937GP
www.vishay.com Vishay General Semiconductor
Revision: 07-Nov-16 3Document Number: 88509
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 3 - Typical Instantaneous Forward Characteristics
Fig. 4 - Typical Reverse Characteristics
Fig. 5 - Typical Junction Capacitance
Fig. 6 - Typical Transient Thermal Impedance
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
Instantaneous Forward Voltage (V)
Instantaneous Forward Current (A)
0.6 0.8
1.0
1.2 1.4 1.6 1.8 2.0
0.01
0.1
1
10
T
J
= 25 °C
Pulse Width = 300 μs
1 % Duty Cycle
Percent of Rated Peak Reverse Voltage (%)
020 40 60 80 100
0.01
0.1
1
10
100
Instantaneous Reverse Current (μA)
T
J
= 125 °C
T
J
= 25 °C
T
J
= 75 °C
Reverse Voltage (V)
Junction Capacitance (pF)
110 100
1
10
100
T
J
= 25 °C
f = 1.0 MHz
V
sig
= 50 mV
p-p
0.01 0.1 110 100
0.1
1
10
100
t - Pulse Duration (s)
Typical Thermal Impedance (°C/W)
DO-204AL (DO-41)
1.0 (25.4)
MIN.
1.0 (25.4)
MIN.
0.205 (5.2)
0.160 (4.1)
0.107 (2.7)
0.080 (2.0)
DIA.
0.034 (0.86)
0.028 (0.71)
DIA.
Lead diameter isfor suffix “E” part numbers
0.026 (0.66)
0.023 (0.58)
Note
— VISHAY. V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED

Products related to this Datasheet

DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DIODE GEN PURP 50V 1A DO204AL
DIODE GEN PURP 50V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 200V 1A DO204AL
DIODE GEN PURP 200V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 50V 1A DO204AL
DIODE GEN PURP 50V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 100V 1A DO204AL
DIODE GEN PURP 200V 1A DO204AL
DIODE GEN PURP 200V 1A DO204AL
DIODE GEN PURP 400V 1A DO204AL
DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 600V 1A DO204AL
DIODE GEN PURP 50V 1A DO204AL
DIODE GEN PURP 50V 1A DO204AL