5KP5.0 thru 5KP188A Datasheet by Vishay Semiconductor Diodes Division
View All Related Products | Download PDF DatasheetVISHAY.
®
RoHS
3/ cowumr
see www.vishay.com/doc?99912
DwodesAmencas@\/wshay.cam DwodesAswa®vwshay£om DwodesEuvopefilvwshayLom
www.mshay com/605791000
5KP5.0A thru 5KP188A
www.vishay.com Vishay General Semiconductor
Revision: 20-Nov-12 1Document Number: 88308
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TRANSZORB® Transient Voltage Suppressors
FEATURES
• P600 glass passivated chip junction
• Available in uni-directional polarity only
• 5000 W peak pulse power capability with
a 10/1000 μs waveform, repetitive rate
(duty cycle): 0.01 %
• Excellent clamping capability
• Very fast response time
• Low incremental surge resistance
• Solder dip 275 °C max. 10 s, per JESD 22-B106
• AEC-Q101 qualified
• Material categorization: For definitions of compliance
please see www.vishay.com/doc?99912
TYPICAL APPLICATIONS
Use in sensitive electronics protection against voltage
transients induced by inductive load switching and lighting
on ICs, MOSFET, signal lines of sensor units for consumer,
computer, industrial, automotive, and telecommunication.
MECHANICAL DATA
Case: Molded epoxy body over passivated junction
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS compliant, commercial grade
Base P/NHE3 - RoHS compliant, AEC-Q101 qualified
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test, HE3 suffix
meets JESD 201 class 2 whisker test
Polarity: Color band denotes cathode end
Notes
(1) Non-repetitive current pulse, per fig. 3 and derated above TA = 25 °C per fig. 2
(2) Measured 8.3 ms single half sine-wave or equivalent square wave, duty cycle = 4 pulses per minute maximum
PRIMARY CHARACTERISTICS
VWM 5.0 V to 188 V
VBR 6.4 V to 231 V
PPPM 5000 W
PD8.0 W
IFSM 500 A
TJ max. 175 °C
Polarity Uni-directional
Package P600
P600
MAXIMUM RATINGS (TA = 25 °C unless otherwise noted)
PARAMETER SYMBOL LIMIT UNIT
Peak pulse power dissipation with a 10/1000 μs waveform (1) P
PPM 5000 W
Peak pulse current with a 10/1000 μs waveform (1) I
PPM See next table A
Power dissipation on infinite heatsink at TL = 75 °C (fig. 5) PD8.0 W
Peak forward surge current 8.3 ms single half sine-wave (fig. 5) IFSM 600 A
Instantaneous forward voltage at 100 A (2) VF3.5 V
Operating junction and storage temperature range TJ, TSTG - 55 to + 175 °C
VISHAY.
DwodesAmencasmwshaymm DwodesAswa@\/\shay,com DwodesEuvopeQA/wshayxom
www.mshay com/doc791ouu
5KP5.0A thru 5KP188A
www.vishay.com Vishay General Semiconductor
Revision: 20-Nov-12 2Document Number: 88308
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Pulse test: tp 50 ms
(2) Surge current waveform per fig. 3 and derate per fig. 2
(3) All terms and symbols are consistent with ANSI/IEEE CA62.35
ELECTRICAL CHARACTERISTICS (JEDEC REGISTERED DATA) (TA = 25 °C unless otherwise noted)
DEVICE
TYPE
BREAKDOWN
VOLTAGE
VBR AT IT (1)
(V)
TEST
CURRENT
IT
(mA)
STAND-OFF
VOLTAGE
VWM
(V)
MAXIMUM
REVERSE
LEAKAGE
AT VWM
ID (μA)
MAXIMUM
PEAK
PULSE
CURRENT
IPPM (2)
(A)
MAXIMUM
CLAMPING
VOLTAGE AT
IPPM
VC (V)
MAXIMUM TEMP.
COEFFICIENT
OF VBR
(%/°C)
MIN. MAX.
5KP5.0A 6.4 7.00 50 5.0 2000 543 9.20 0.057
5KP6.0A 6.67 7.37 50 6.0 5000 485 10.3 0.061
5KP6.5A 7.22 7.98 50 6.5 2000 446 11.2 0.065
5KP7.0A 7.78 8.60 50 7.0 1000 417 12.0 0.068
5KP7.5A 8.33 9.21 5.0 7.5 250 388 12.9 0.073
5KP8.0A 8.89 9.83 5.0 8.0 150 368 13.6 0.075
5KP8.5A 9.44 10.4 5.0 8.5 50 347 14.4 0.078
5KP9.0A 10.0 11.1 5.0 9.0 20 325 15.4 0.081
5KP10A 11.1 12.3 5.0 10.0 15 294 17.0 0.084
5KP11A 12.2 13.5 5.0 11.0 10 275 18.2 0.086
5KP12A 13.3 14.7 5.0 12.0 5.0 251 19.9 0.088
5KP13A 14.4 15.9 5.0 13.0 2.0 233 21.5 0.090
5KP14A 15.6 17.2 5.0 14.0 2.0 216 23.2 0.092
5KP15A 16.7 18.5 5.0 15.0 2.0 205 24.4 0.094
5KP16A 17.8 19.7 5.0 16.0 2.0 192 26.0 0.096
5KP17A 18.9 20.9 5.0 17.0 2.0 181 27.6 0.097
5KP18A 20.0 22.1 5.0 18.0 2.0 171 29.2 0.098
5KP20A 22.2 24.5 5.0 20.0 2.0 154 32.4 0.099
5KP22A 24.4 26.9 5.0 22.0 2.0 141 35.5 0.100
5KP24A 26.7 29.5 5.0 24.0 2.0 129 38.9 0.101
5KP26A 28.9 31.9 5.0 26.0 2.0 119 42.1 0.101
5KP26A 28.9 31.9 5.0 26.0 2.0 119 42.1 0.101
5KP28A 31.1 34.4 5.0 28.0 2.0 110 45.4 0.102
5KP30A 33.3 36.8 5.0 30.0 2.0 103 48.4 0.103
5KP33A 36.7 40.6 5.0 33.0 2.0 93.8 53.3 0.104
5KP36A 40.0 44.2 5.0 36.0 2.0 86.1 58.1 0.104
5KP40A 44.4 49.1 5.0 40.0 2.0 77.5 64.5 0.105
5KP43A 47.8 52.8 5.0 43.0 2.0 72.0 69.4 0.105
5KP45A 50.0 55.3 5.0 45.0 2.0 68.8 72.7 0.106
5KP48A 53.3 58.9 5.0 48.0 2.0 64.6 77.4 0.106
5KP51A 56.7 62.7 5.0 51.0 2.0 60.7 82.4 0.107
5KP54A 60.0 66.3 5.0 54.0 2.0 57.4 87.1 0.107
5KP58A 64.4 71.2 5.0 58.0 2.0 53.4 94 0.107
5KP60A 66.7 73.7 5.0 60.0 2.0 51.7 97.0 0.108
5KP64A 71.1 78.6 5.0 64.0 2.0 48.5 103 0.108
5KP70A 77.8 86.0 5.0 70.0 2.0 44.2 113 0.108
5KP75A 83.3 92.1 5.0 75.0 2.0 41.3 121 0.108
5KP78A 86.7 95.8 5.0 78.0 2.0 39.7 126 0.108
5KP85A 94.4 104 5.0 85.0 2.0 36.5 137 0.110
5KP90A 100 111 5.0 90.0 2.0 34.2 146 0.110
5KP100A 111 123 5.0 100 2.0 30.9 162 0.110
5KP110A 122 135 5.0 110 2.0 28.2 177 0.112
5KP120A 133 147 5.0 120 2.0 25.9 193 0.112
5KP130A 144 159 5.0 130 2.0 23.9 209 0.112
5KP150A 167 185 5.0 150 2.0 20.6 243 0.112
5KP160A 178 197 5.0 160 2.0 19.3 259 0.112
5KP170A 189 209 5.0 170 2.0 18.2 275 0.112
5KP188A 209 231 5.0 188 2.0 15.2 328 0.112
VISHAY.
HawvameV
‘pw
1 u 1 mm
as aenne
DwodesAmencas@\/wshay.cam DwodesAswa®vwshay£om DwodesEuvopefilvwshayLom
www.mshay com/605791000
5KP5.0A thru 5KP188A
www.vishay.com Vishay General Semiconductor
Revision: 20-Nov-12 3Document Number: 88308
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Note
(1) AEC-Q101 qualified
RATINGS AND CHARACTERISTICS CURVES (TA = 25 °C unless otherwise noted)
Fig. 1 - Peak Pulse Power Rating Curve
Fig. 2 - Pulse Power or Current vs. Initial Junction Temperature
Fig. 3 - Pulse Waveform
Fig. 4 - Typical Junction Capacitance
ORDERING INFORMATION (Example)
PREFERRED P/N UNIT WEIGHT (g) PREFERRED PACKAGE CODE BASE QUANTITY DELIVERY MODE
5KP5.0A-E3/54 2.776 54 800 13" diameter paper tape and reel
5KP5.0AHE3/54 (1) 2.776 54 800 13" diameter paper tape and reel
0.1 µs 1.0 µs 10 µs 100 µs 1 ms 10 ms
0.1
1.0
10
100
Non-Repetitive pulse
waveform shown in Fig. 3
T
A
= 25 °C
P
PPM
- Peak Pulse Power (kW)
t
d
- Pulse Width
100
75
50
25
0
0 25 50 75 100 125 150 175 200
Peak Pulse Power (P
PP
) or Current (I
PP
)
Derating in Percentage, %
TJ - Initial Temperature (°C)
0
50
100
150
t
r
= 10 µs
Peak Value
IPPM
Half Value -
IPPM
I
PP
2
t
d
10/1000 µs Waveform
as defined by R.E.A.
01.0 2.0 3.0 4.0
t - Time (ms)
I
PPM
- Peak Pulse Current, % I
RSM
T
J
= 25 °C
Pulse Width (t
d
)
is defined as the Point
where the Peak Current
decays to 50 % of I
PPM
110 100 200
100
1000
10 000
100 000
C
J
- Junction Capacitance (pF)
VWM - Reverse Stand-Off Voltage (V)
Measured at
Zero Bias
Measured at Stand-Off
Voltage VWM
TJ = 25 °C
f = 1.0 MHz
Vsig = 50 mVp-p
VISHAY.
DIOdesAmencas@\/wshay.cam DwodesAswa®vwshay£om DwodesEuvogefllehamcom
www.mshay com/d05791000
5KP5.0A thru 5KP188A
www.vishay.com Vishay General Semiconductor
Revision: 20-Nov-12 4Document Number: 88308
For technical questions within your region: DiodesAmericas@vishay.com, DiodesAsia@vishay.com, DiodesEurope@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 5 - Power Derating Curve Fig. 6 - Maximum Non-Repetitive Forward Surge Current
PACKAGE OUTLINE DIMENSIONS in inches (millimeters)
APPLICATION NOTES
The 5KP series of high power transient voltage suppressors
were designed to be used on the output of switching power
supplies. These devices may be used to replace crowbar
circuits. Both the 5 % and 10 % voltage tolerances are
referenced to the power supply output voltage level.
They are able to withstand high levels of peak current while
allowing a circuit breaker to trip or a fuse blow before
shorting. This will enable the user to reset the breaker or
replace the fuse and continue operation. For this type
operation, it is recommended that a sufficient mounting
surface be used for dissipating the heat generated by the
Transient Voltage Suppressor during the transient or
over-voltage condition.
L = 0.375" (9.5 mm)
Lead Lengths
P
D
- Power Dissipation (W)
TL - Lead Temperature (°C)
60 Hz
Resistive or
Inductive Load
8
6
4
2
0
0 25 50 75 100 125 150 175 200
110 100
200
300
400
500
450
350
250
8.3 ms Single Half Sine-Wave
Number of Cycles at 60 Hz
I
FSM
- Peak Forward Surge Current (A)
0.052 (1.32)
0.048 (1.22)
0.360 (9.1)
0.340 (8.6)
DIA.
1.0 (25.4)
MIN.
0.360 (9.1)
0.340 (8.6)
1.0 (25.4)
MIN.
P600
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 02-Oct-12 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of typical
requirements that are often placed on Vishay products in generic applications. Such statements are not binding statements
about the suitability of products for a particular application. It is the customer’s responsibility to validate that a particular
product with the properties described in the product specification is suitable for use in a particular application. Parameters
provided in datasheets and/or specifications may vary in different applications and performance may vary over time. All
operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk. Please
contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document or by
any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
Material Category Policy
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as RoHS-Compliant fulfill the
definitions and restrictions defined under Directive 2011/65/EU of The European Parliament and of the Council
of June 8, 2011 on the restriction of the use of certain hazardous substances in electrical and electronic equipment
(EEE) - recast, unless otherwise specified as non-compliant.
Please note that some Vishay documentation may still make reference to RoHS Directive 2002/95/EC. We confirm that
all the products identified as being compliant to Directive 2002/95/EC conform to Directive 2011/65/EU.
Vishay Intertechnology, Inc. hereby certifies that all its products that are identified as Halogen-Free follow Halogen-Free
requirements as per JEDEC JS709A standards. Please note that some Vishay documentation may still make reference
to the IEC 61249-2-21 definition. We confirm that all the products identified as being compliant to IEC 61249-2-21
conform to JEDEC JS709A standards.
Products related to this Datasheet
TVS DIODE 22V 35.5V P600
TVS DIODE 30V 48.4V P600
TVS DIODE 36V 58.1V P600
TVS DIODE 100V 162V P600
TVS DIODE 33V 53.3V P600
TVS DIODE 5V 9.2V P600
TVS DIODE 5V 9.2V P600
TVS DIODE 10V 18.8V P600
TVS DIODE 100V 179V P600
TVS DIODE 100V 162V P600
TVS DIODE 100V 162V P600
TVS DIODE 100V 179V P600
TVS DIODE 10V 17V P600
TVS DIODE 10V 17V P600
TVS DIODE 10V 18.8V P600
TVS DIODE 110V 196V P600
TVS DIODE 110V 177V P600
TVS DIODE 110V 177V P600
TVS DIODE 110V 196V P600
TVS DIODE 11V 18.2V P600
TVS DIODE 11V 18.2V P600
TVS DIODE 120V 193V P600
TVS DIODE 120V 193V P600
TVS DIODE 12V 19.9V P600
TVS DIODE 12V 19.9V P600
TVS DIODE 13V 23.8V P600
TVS DIODE 130V 209V P600
TVS DIODE 130V 209V P600
TVS DIODE 13V 21.5V P600
TVS DIODE 13V 21.5V P600