T \
C T 5 fl
L— 12 4
I“ F’lDI
T“
i“
1—_
mm numms mm: u mam
mnnn
—72m< mm“="" ;="" —\="">< g="" —-mk="" m.="" —4mx="" x:="" \="" e="" w.—\="" m="" dc="" away"="" a»="" api="" delevan®="">
Actual Size
SERIES SP1008R
SP1008
Shielded Surface Mount Power Inductors
DASH NUMBER*
INDUCTANCE (µH)
±10% @ 100 kHz
DC RESISTANCE
MAXIMUM (OHMS)
CURRENT RATING
MAXIMUM (mA)
Physical Parameters
Inches Millimeters
A 0.095 to 0.115 2.41 to 2.92
B 0.085 to 0.105 2.16 to 2.66
C 0.0755 to 0.095 1.91 to 2.41
D 0.010 to 0.030 0.26 tp 0.76
E 0.040 to 0.060 1.02 to 1.52
F 0.060 (Ref. only) 1.52 (Ref. only)
G 0.045 (Ref. only) 1.14 (Ref. only)
Dimensions "A" and "C" are over terminals.
Operating Temperature Range –55°C to +125°C
Current Rating at 90°C Ambient 35°C Rise
Inductance Measured at 1V with no DC current
Incremental Current The current at which the inductance
will be decreased by a maximum of 5% from its initial 0
ADC value.
Marking Delevan; dash number followed by SP;
date code (YYWWL). Note: An R before the date code
indicates a RoHS component.
Example: SP1008-104K
DELEVAN
104 SP
1825A
Packaging Tape & reel (8mm): 7" reel, 2000 pieces
max.; 13" reel, 7000 pieces max.
Coupling 5% Typical (Ref. M83446, 1mm spacing)
Made In the U.S.A.
SERIES SP1008 FERRITE CORE
-271K
-331K
-391K
-471K
-561K
-681K
-821K
-102K
-122K
-152K
-182K
-222K
-272K
-332K
-392K
-472K
-562K
-682K
-822K
-103K
-123K
-153K
-183K
-223K
-273K
-333K
-393K
-473K
-563K
-683K
-823K
-104K
Power Inductors
270 Quaker Rd., East Aurora NY 14052 • Phone 716-652-3600 • Fax 716-652-4814 • E-mail: apisales@delevan.com • www.delevan.com
1070
1030
980
941
878
850
824
705
671
627
538
509
485
465
392
372
356
282
271
258
246
232
198
168
159
152
146
139
133
112
107
102
0.099
0.108
0.118
0.128
0.147
0.157
0.167
0.228
0.252
0.288
0.392
0.437
0.482
0.527
0.739
0.817
0.895
1.43
1.54
1.70
1.87
2.10
2.88
4.02
4.50
4.90
5.30
5.90
6.40
9.00
9.90
10.9
0.270
0.330
0.390
0.470
0.560
0.680
0.820
1.00
1.20
1.50
1.80
2.20
2.70
3.30
3.90
4.70
5.60
6.80
8.20
10.0
12.0
15.0
18.0
22.0
27.0
33.0
39.0
47.0
56.0
68.0
82.0
100
Optional Tolerances: J = 5% H = 3% G = 2%
*Complete part # must include series # PLUS the dash #
For surface finish information, refer to www.delevanfinishes.com
8/2018
Products related to this Datasheet
FIXED IND 8.2UH 271MA 1.54 OHM
FIXED IND 4.7UH 372MA 817 MOHM
FIXED IND 820NH 824MA 167 MOHM
FIXED IND 8.2UH 271MA 1.54 OHM
FIXED IND 47UH 139MA 5.9 OHM SMD
FIXED IND 470NH 941MA 128 MOHM
FIXED IND 270NH 1.07A 99 MOHM
FIXED IND 330NH 1.03A 108 MOHM
FIXED IND 390NH 980MA 118 MOHM
FIXED IND 470NH 941MA 128 MOHM
FIXED IND 560NH 878MA 147 MOHM
FIXED IND 680NH 850MA 157 MOHM
FIXED IND 820NH 824MA 167 MOHM
FIXED IND 1UH 705MA 228 MOHM SMD
FIXED IND 1.2UH 671MA 252 MOHM
FIXED IND 1.5UH 627MA 288 MOHM
FIXED IND 1.8UH 538MA 392 MOHM
FIXED IND 2.2UH 509MA 437 MOHM
FIXED IND 2.7UH 485MA 482 MOHM
FIXED IND 3.3UH 465MA 527 MOHM
FIXED IND 3.9UH 392MA 739 MOHM
FIXED IND 4.7UH 372MA 817 MOHM
FIXED IND 5.6UH 356MA 895 MOHM
FIXED IND 6.8UH 282MA 1.43 OHM
FIXED IND 10UH 258MA 1.7 OHM SMD
FIXED IND 12UH 246MA 1.87 OHM
FIXED IND 15UH 232MA 2.1 OHM SMD
FIXED IND 18UH 198MA 2.88 OHM
FIXED IND 22UH 168MA 4.02 OHM
FIXED IND 27UH 159MA 4.5 OHM SMD