SCHEMATIC
\ 1.0x0.5mm 1 SVAr ZSVA
(21 1.3mm (35 VA + 50 VA)
3 4
1 2
6 5
8 7
B
C
D
E
A
*top view
SEC1
SEC2
PRI1
PRI2
SCHEMATIC
1
2
3
4
6
5
8
7
Specifications valid for all types:
Input voltage 2x115V, 50/60Hz
HV test 0.5KVAC (prim-prim & sec-sec)
4KVAC (prim-sec)
Ambient Temperature T 70 ºF
Isolation class VDE* F 155 ºC
Safety Approval VDE, UL, CE
*Refer to next page
L01 Series 50 / 60 Hz PC Mount Toroidal Transformers
Amgis LLC • 10899 Kinghurst St. Ste. 220 • Houston, Texas 77099
Toll free (877)762-6447 • Fax (832)775-1317
Technical: info@amgistoroids.com • Sales: sales@amgistoroids.com • www.amgistoroids.com
DIMENSIONS – L01 SERIES
VA RATING L W H A B C D E
1.6 39.60 39.60 18.50 35.56 35.56 25.40 30.48 20.32
3.2 44.70 44.70 19.50 40.64 40.64 30.48 35.56 25.40
549.70 49.70 19.50 45.72 45.72 35.56 40.64 30.48
749.70 49.70 23.10 45.72 45.72 35.56 40.64 30.48
10 55.00 55.00 26.00 50.80 50.80 40.64 45.72 35.56
15 60.00 60.00 26.30 55.88 55.88 45.72 50.80 40.64
25 60.00 60.00 37.50 55.88 55.88 45.72 50.80 40.64
35 72.00 72.00 37.50 66.04 66.04 55.88 60.96 50.80
50 82.40 82.40 37.50 76.20 76.20 66.04 71.12 60.96
*in mm
A
A
A
{3176330 2x 7v sou mA 2x 95v 2x250
LOWVGSSI 2x 9v 389 mA 2x 122v 2x410
{3176332 2x 12V 292 mA 2x 162V 2x770
{3176333 2x 15V 233 mA 2x 203v zxwzoo
Loves“ 2x 15V 194 mA 2x 243v “1790
'Lmreaas 2x 22V 159 mA 2x 297v 2x2440
A
A
A
A
A
> No| Appncable lor VDE
1.6
VA
Part Number No load voltage Resistance 20°C
L01-6300 2 x 7V 114 mA 2 x 9V 2 x 8.80Ω
L01-6301 2 x 9V 89 mA 2 x 11.6V 2 x 15.8Ω
L01-6302 2 x 12V 67 mA 2 x 15.4V 2 x 26.9Ω
L01-6303 2 x 15V 53 mA 2 x 19.3V 2 x 43.4Ω
L01-6304 2 x 18V 44 mA 2 x 23.4V 2 x 65.9Ω
*L01-6305 2 x 22V 36 mA 2 x 28.2V 2 x 88.1Ω
Weight total = 80 g
Weight Cu = 20 g
Efficiency = 77%
External Fuse 32mA (stb) at 230V
Fixing = M4 threaded screw
3.2
VA
Part Number No load voltage Resistance 20°C
L01-6310 2 x 7V 229 mA 2 x 10.2V 2 x 7.0Ω
L01-6311 2 x 9V 178 mA 2 x 13.0V 2 x 11.3Ω
L01-6312 2 x 12V 133 mA 2 x 17.3V 2 x 20.7Ω
L01-6313 2 x 15V 107 mA 2 x 21.4V 2 x 28.9Ω
*L01-6314 2 x 18V 89 mA 2 x 25.7V 2 x 45.4Ω
*L01-6315 2 x 22V 73 mA 2 x 31.3V 2 x 62.2Ω
Weight total = 110 g
Weight Cu = 26 g
Efficiency = 70%
External Fuse 32mA (stb) at 230V
Fixing = M4 threaded screw
5
VA
Part Number No load voltage Resistance 20°C
L01-6320 2 x 7V 357 mA 2 x 9.7V 2 x 4.0Ω
L01-6321 2 x 9V 278 mA 2 x 12.4V 2 x 6.5Ω
L01-6322 2 x 12V 208 mA 2 x 17.0V 2 x 12.3Ω
L01-6323 2 x 15V 167 mA 2 x 21.3V 2 x 19.0Ω
*L01-6324 2 x 18V 139 mA 2 x 25.5V 2 x 28.8Ω
*L01-6325 2 x 22V 114 mA 2 x 30.5V 2 x 39.1Ω
Weight total = 144 g
Weight Cu = 33 g
Efficiency = 68%
External Fuse 50mA (stb) at 230V
Fixing = M4 threaded screw
7
VA
Part Number No load voltage Resistance 20°C
L01-6330 2 x 7V 500 mA 2 x 9.5V 2 x 2.5Ω
L01-6331 2 x 9V 389 mA 2 x 12.2V 2 x 4.1Ω
L01-6332 2 x 12V 292 mA 2 x 16.2V 2 x 7.7Ω
L01-6333 2 x 15V 233 mA 2 x 20.3V 2 x 12.0Ω
L01-6334 2 x 18V 194 mA 2 x 24.3V 2 x 17.9Ω
*L01-6335 2 x 22V 159 mA 2 x 29.7V 2 x 24.4Ω
Secondary
Secondary
Secondary
Secondary
Weight total = 174 g
Weight Cu = 36 g
Efficiency = 74%
External Fuse 63mA (stb) at 230V
Fixing = M4 threaded screw
10
VA
Part Number No load voltage Resistance 20°C
L01-6340 2 x 7V 714 mA 2 x 8.3V 2 x 1.0Ω
L01-6341 2 x 9V 556 mA 2 x 10.8V 2 x 1.7Ω
L01-6342 2 x 12V 417 mA 2 x 14.4V 2 x 3.2Ω
L01-6343 2 x 15V 333 mA 2 x 18.0V 2 x 5.0Ω
L01-6344 2 x 18V 278 mA 2 x 21.7V 2 x 7.5Ω
*L01-6345 2 x 22V 227 mA 2 x 26.3V 2 x 10.3Ω
Weight total = 252 g
Weight Cu = 45 g
Efficiency = 82%
External Fuse 80mA (stb) at 230V
Fixing = M4 threaded screw
15
VA
Part Number No load voltage Resistance 20°C
L01-6350 2 x 7V 1071 mA 2 x 8.9V 2 x 0.85Ω
L01-6351 2 x 9V 833 mA 2 x 11.1V 2 x 1.3Ω
L01-6352 2 x 12V 625 mA 2 x 14.8V 2 x 2.3Ω
L01-6353 2 x 15V 500 mA 2 x 18.5V 2 x 3.1Ω
L01-6354 2 x 18V 417 mA 2 x 22.2V 2 x 5.3Ω
*L01-6355 2 x 22V 341 mA 2 x 27.2V 2 x 7.4Ω
Weight total = 304 g
Weight Cu = 57 g
Efficiency = 80%
External Fuse 100mA (stb) at 230V
Fixing = M4 threaded screw
25
VA
Part Number No load voltage Resistance 20°C
L01-6360 2 x 7V 1785 mA 2 x 8.3V 2 x 0.4Ω
L01-6361 2 x 9V 1377 mA 2 x 10.7V 2 x 0.7Ω
L01-6362 2 x 12V 1041 mA 2 x 14.3V 2 x 1.3Ω
L01-6363 2 x 15V 832 mA 2 x 17.8V 2 x 2.0Ω
L01-6364 2 x 18V 694 mA 2 x 21.4V 2 x 2.7Ω
*L01-6365 2 x 22V 568 mA 2 x 26.2V 2 x 4.1Ω
Weight total = 435 g
Weight Cu = 85 g
Efficiency = 83%
External Fuse 100mA (stb) at 230V
Fixing = M4 threaded screw
35
VA
Part Number No load voltage Resistance 20°C
L01-6370 2 x 7V 2500 mA 2 x 8.2V 2 x 0.19Ω
L01-6371 2 x 9V 1944 mA 2 x 10.6V 2 x 0.32Ω
L01-6372 2 x 12V 1458 mA 2 x 14.0V 2 x 0.53Ω
L01-6373 2 x 15V 1167 mA 2 x 17.6V 2 x 0.84Ω
L01-6374 2 x 18V 972 mA 2 x 20.9V 2 x 1.10Ω
*L01-6375 2 x 22V 795 mA 2 x 25.7V 2 x 1.34Ω
Weight total = 590 g
Weight Cu = 187 g
Efficiency = 82%
External Fuse 200mA (stb) at 230V
Fixing = M5 threaded screw
50
VA
Part Number No load voltage Resistance 20°C
L01-6380 2 x 7V 3571 mA 2 x 8.1V 2 x 0.13Ω
L01-6381 2 x 9V 2777 mA 2 x 10.4V 2 x 0.20Ω
L01-6382 2 x 12V 2083 mA 2 x 13.9V 2 x 0.34Ω
L01-6383 2 x 15V 1666 mA 2 x 17.3V 2 x 0.54Ω
L01-6384 2 x 18V 1389 mA 2 x 20.8V 2 x 0.82Ω
*L01-6385 2 x 22V 1136 mA 2 x 25.4V 2 x 1.25Ω
Weight total = 800 g
Weight Cu = 209 g
Efficiency = 85%
External Fuse 315mA (stb) at 230V
Fixing = M5 threaded screw
* Not Applicable for VDE
Secondary
Secondary
Secondary
Secondary
Secondary
L01 Series 50 / 60 Hz PC Mount Toroidal Transformers
Amgis LLC • 10899 Kinghurst St. Ste. 220 • Houston, Texas 77099
Toll free (877)762-6447 • Fax (832)775-1317
Technical: info@amgistoroids.com • Sales: sales@amgistoroids.com • www.amgistoroids.com
Products related to this Datasheet
PWR XFMR TORO 7VA TH
PWR XFMR TORO 7VA TH
PWR XFMR TORO 1.6VA TH
PWR XFMR TORO 15VA TH
PWR XFMR TORO 25VA TH
PWR XFMR TORO 10VA TH
PWR XFMR TORO 15VA TH
PWR XFMR TORO 25VA TH
PWR XFMR TORO 10VA TH
PWR XFMR TORO 25VA TH
PWR XFMR TORO 10VA TH
PWR XFMR TORO 35VA TH
PWR XFMR TORO 15VA TH
PWR XFMR TORO 1.6VA TH
PWR XFMR TORO 3.2VA TH
PWR XFMR TORO 25VA TH
PWR XFMR TORO 3.2VA TH
PWR XFMR TORO 10VA TH
PWR XFMR TORO 35VA TH
PWR XFMR TORO 15VA TH
PWR XFMR TORO 1.6VA TH
PWR XFMR TORO 50VA TH
PWR XFMR TORO 1.6VA TH
PWR XFMR TORO 50VA TH
PWR XFMR TORO 1.6VA TH
PWR XFMR TORO 3.2VA TH
PWR XFMR TORO 3.2VA TH
PWR XFMR TORO 3.2VA TH
PWR XFMR TORO 5VA TH
PWR XFMR TORO 5VA TH