180930 Drawing Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
4 3 2
ms mm TS UNpuaLLsm, mam m PUBLTCATTON 2003 M W REVWONS
C COVYRTGHT zuns BY TYCO ELECTRUNTCS CORPURATTON “L "K‘HTS ”SERVED ‘ L P LT» DESCRTPTTDN DATE DNN AND
6‘ REDRAWN, ET00702T2704 momma HY GT
D G2 REVISED PER- ECO-09-026346 26Nov09 KK AEG
<7 35="" dna.="" w="">7><1 00="" lo="" q="" c”="" o="" 7="" j="" j="" w="" sectlon="" a’a="" 0’8="" c="" a="" a="" &="" polyethylene="" a="" pas="" unellled,="" ul="" 94="" v2/="" r="" verston="" accordtng="" to="" tec="" 60695727h,="" lec="" 603354,="" glow="" wtre.="" obsolete="" parts:="" obsolete="" cis="" streamlining="" i="" i="" «i="" 7777777777="" 7="" 7="" per="" d.renaud/d.sinisi="" ‘="" 1="" natural="" see="" note="" 2="" 3*‘8093070="" g="" 22="" 5="" orange="" 2%80930’9="" e="" '="" obsolete="" gray="" w="" g="" b="" brown="" —2—+&-e-é)-3r9—6-="" (3="" black="" 2%80930’5="" e="" obsolei'e="" yellow="" see="" note="" t="" —‘—9—8—e—9—}6—d—z="" g="" c="" blue="" e—agesa—w—y="" g="" green="" 8—t—8g—9é0—2—="" 6="" red="" 24809304="" g="" natural="" 2%80930’0="" 6="" note="" colour="" material="" tvco="" pin="" rev="" 7="" “tag"x“”it:"snguea‘égééfiiizsgéfirélyu‘éerieteie152‘="" “h"="" ”au="" mw="" 004="" tuna="" tn="" gum“;="" w="" ham,="" 5="" p="" n="" ”f="" ,="" 519mm="" c.§0f="" ht="" cevw,="">1>
Products related to this Datasheet
CONN RCPT SLEEVE 1POS BLACK
CONN RCPT SLEEVE 1POS RED
CONN RCPT SLEEVE 1POS NATURAL