B82442H, SIMID Series Datasheet by TDK Electronics Inc.
View All Related Products | Download PDF DatasheetData SheetData Sheet
SMT inductors
SIMID series, SIMID 2220-H
Series/Type: B82442H
Date: October 2012
EPCOS AG 2015. Reproduction, publication and dissemination of this publication, enclosures hereto and the information
contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
@TDK
210/12
Please read Cautions and warnings and
Important notes at the end of this document.
Size 2220 (EIA) or 5650 (IEC)
Rated inductance 1 ... 10000 μH
Rated current 35 ... 2500 mA
Construction
■Upright ferrite drum core
■Laser-welded winding
■Flame-retardant molding
Features
■Temperature range up to +150 °C
■Current handling capability up to 2.5 A
■High L values
■Qualified to AEC-Q200
■Suitable for lead-free reflow soldering
as referenced in JEDEC J-STD 020D
■RoHS-compatible
Applications
■Filtering of supply voltages, coupling, decoupling
■DC/DC converters
■Automotive electronics
■Telecommunications
■Consumer electronics
■Industrial electronics
Terminals
■Base material CuSn6
■Layer composition Cu, Ag, Sn (lead-free)1)
■Electro-plated
Marking
■Marking on component:
Manufacturer, L value (in nH),
tolerance of L value (coded), date of manufacture (YWWD)
■Minimum data on reel:
Manufacturer, ordering code, L value, quantity, date of packing
Delivery mode and packing unit
■12-mm blister tape, wound on 330-mm reel
■Packing unit: 1500 pcs./reel
1) Ni-barrier-plated terminals on request (B82442H*50).
B82442HSMT inductors, SIMID series
SIMID 2220-H
' TDK
INDoosa-e
INDosso-s
\NDOSed-H-E
310/12
Please read Cautions and warnings and
Important notes at the end of this document.
Dimensional drawing and layout recommendation
Taping and packing
Blister tape Reel
Dimensions in mm
IND0053-6
C
D
B
A
B
IND0088-3-E
0.7±0.2
1)
1)
3.5±0.1
5+0.3
5.6+0.3 5+0.3
0.15 max.
0.7 min.
1)
Marking
1) Soldering area
ABCD
4.5 2.0 4.0 8.0
Dimensions in mm
IND0564-H-E
4±0.1
2±0.05
1.75±0.1
<
_
7.2
1.5+0.1
8±0.1 1.6±0.1
5.5±0.1
12±0.3
6.0
<
_
Direction of unreeling
Component
IND0350-S
62±1.5
18.4 max. 13±0.2
+0
2
330
_
12.4
0
+1.5
_
B82442HSMT inductors, SIMID series
SIMID 2220-H
@TDK
410/12
Please read Cautions and warnings and
Important notes at the end of this document.
Technical data and measuring conditions
Rated inductance LRMeasured with impedance analyzer Agilent 4294A
at frequency fL, 0.1 V, +20 °C
Q factor Qmin Measured with impedance analyzer Agilent 4294A
at frequency fQ, +20 °C
Rated temperature TR+85 qC
Rated current IRMaximum permissible DC with inductance decrease
L/L0 d10% and temperature increase
of d 40 K at rated temperature
Self-resonance frequency fres,min Measured with impedance analyzer Agilent 4294A, +20 °C
DC resistance Rmax Measured at +20 qC
Solderability (lead-free) Sn95.5Ag3.8Cu0.7: +(245 r5) °C, (5 r0.3) s
Wetting of soldering area t 90%
(based on IEC 60068-2-58)
Resistance to soldering heat +260 qC, 40 s (as referenced in JEDEC J-STD 020D)
Climatic category 55/150/56 (to IEC 60068-1)
Storage conditions Mounted: –55 °C … +150 °C
Packaged: –25 °C … +40 °C, d 75% RH
Weight Approx. 0.4 g
B82442HSMT inductors, SIMID series
SIMID 2220-H
@TDK
510/12
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering codes
Closer tolerances on request.
Higher currents possible at temperatures <TR on request.
Sample kit available. Ordering code: B82442X001
For more information refer to chapter “Sample kits”.
1) Replace the + by the code letter for the required inductance tolerance.
2) For Ni-barrier-plated terminals replace the last two digits “00” by “50”.
LR
PH
Tolerance Qmin fL; fQ
MHz
IR
mA
Rmax
:
fres,min
MHz
Ordering code1)2)
1.0 r10% K 10 7.96 2500 0.024 95 B82442H1102K000
1.2 10 7.96 2350 0.028 70 B82442H1122K000
1.5 10 7.96 2200 0.032 55 B82442H1152K000
1.8 10 7.96 2000 0.040 47 B82442H1182K000
2.2 10 7.96 1800 0.048 42 B82442H1222K000
2.7 10 7.96 1700 0.056 37 B82442H1272K000
3.3 10 7.96 1550 0.064 34 B82442H1332K000
3.9 10 7.96 1450 0.072 32 B82442H1392K000
4.7 10 7.96 1350 0.088 29 B82442H1472K000
5.6 10 7.96 1250 0.104 26 B82442H1562K000
6.8 10 7.96 1130 0.120 24 B82442H1682K000
8.2 10 7.96 1050 0.144 22 B82442H1822K000
10 10 2.52 1000 0.168 19 B82442H1103K000
12 10 2.52 880 0.20 17 B82442H1123K000
15 10 2.52 810 0.24 16 B82442H1153K000
18 10 2.52 740 0.29 14 B82442H1183K000
22 10 2.52 670 0.35 13 B82442H1223K000
27 10 2.52 620 0.42 11.5 B82442H1273K000
33 r5% J
r10% K
10 2.52 560 0.50 10.5 B82442H1333+000
39 10 2.52 520 0.58 9.5 B82442H1393+000
47 10 2.52 480 0.68 8.5 B82442H1473+000
56 10 2.52 430 0.80 7.8 B82442H1563+000
68 10 2.52 400 0.96 7.0 B82442H1683+000
82 10 2.52 380 1.12 6.4 B82442H1823+000
100 20 0.796 350 1.28 6.0 B82442H1104+000
120 20 0.796 320 1.52 5.4 B82442H1124+000
150 20 0.796 290 1.76 4.8 B82442H1154+000
^
^
^
B82442HSMT inductors, SIMID series
SIMID 2220-H
@TDK
610/12
Please read Cautions and warnings and
Important notes at the end of this document.
Characteristics and ordering code
Closer tolerances on request.
Higher currents possible at temperatures <TR on request.
Sample kit available. Ordering code: B82442X001
For more information refer to chapter “Sample kits”.
1) Replace the + by the code letter for the required inductance tolerance.
2) For Ni-barrier-plated terminals replace the last two digits “00” by “50”.
LR
PH
Tolerance Qmin fL; fQ
MHz
IR
mA
Rmax
:
fres,min
MHz
Ordering code1)2)
180 r5% J
r10% K
20 0.796 270 2.24 4.4 B82442H1184+000
220 20 0.796 240 2.72 3.9 B82442H1224+000
270 20 0.796 220 3.36 3.6 B82442H1274+000
330 20 0.796 200 3.92 3.2 B82442H1334+000
390 20 0.796 180 4.64 2.9 B82442H1394+000
470 20 0.796 170 5.60 2.6 B82442H1474+000
560 20 0.796 150 6.80 2.4 B82442H1564+000
680 20 0.796 140 8.00 2.2 B82442H1684+000
820 20 0.796 130 10.4 2.0 B82442H1824+000
1000 30 0.252 120 12.0 1.8 B82442H1105+000
1200 30 0.252 105 13.6 1.5 B82442H1125+000
1500 30 0.252 100 16.0 1.4 B82442H1155+000
1800 30 0.252 85 24.0 1.3 B82442H1185+000
2200 30 0.252 75 28.0 1.2 B82442H1225+000
2700 30 0.252 65 44.0 1.1 B82442H1275+000
3300 30 0.252 55 48.0 1.0 B82442H1335+000
3900 30 0.252 53 56.0 1.0 B82442H1395+000
4700 30 0.252 50 62.4 0.9 B82442H1475+000
5600 30 0.252 46 68.0 0.8 B82442H1565+000
6800 30 0.252 42 88.0 0.7 B82442H1685+000
8200 30 0.252 39 100 0.6 B82442H1825+000
10000 30 0.0796 35 120 0.5 B82442H1106+000
^
^
B82442HSMT inductors, SIMID series
SIMID 2220-H
@TDK
710/12
Impedance |Z| versus frequency f
measured with impedance analyzer Agilent
4294A/E4991A, typical values at +20 °C
Q factor versus frequency f
measured with impedance analyzer Agilent
4294A/E4991A, typical values at +20 °C
Inductance L versus DC load current IDC
measured with LCR meter Agilent 4285A,
typical values at +20 °C
Current derating Iop/IR
versus ambient temperature TA
(rated temperature TR = +85 °C)
IND0094-8
10
f
10 10 10 10Hz
Ω
59876
0
10
101
102
103
104
105
106
1 μH
10 μH
100 μH
1000 μH
10000 μH
B82442H
Z||
IND0096-9
10
f
10 10 10 10Hz
Q
48765
0
20
40
60
80
1 μH
10 μH
100 μH
1000 μH
10000 μH
B82442H
IND0095-W
10
I
A
μH
L
10
10
0
10
1
10
2
10
3
10
4
10
5
10
0
10
1
10
DC
10000 μH
1000 μH
100 μH
10 μH
1 μH
2
_
1
_
_
1
B82442H
IND0097-H-E
00
0.2
0.4
0.6
0.8
1.0
1.2
I
R
op
I
A
T
20 40 60 80 100 120 160
B82442H
C
B82442HSMT inductors, SIMID series
SIMID 2220-H
@TDK
810/12
Cautions and warnings
■Please note the recommendations in our Inductors data book (latest edition) and in the data
sheets.
– Particular attention should be paid to the derating curves given there.
– The soldering conditions should also be observed. Temperatures quoted in relation to wave
soldering refer to the pin, not the housing.
■If the components are to be washed varnished it is necessary to check whether the washing
varnish agent that is used has a negative effect on the wire insulation, any plastics that are used,
or on glued joints. In particular, it is possible for washing varnish agent residues to have a
negative effect in the long-term on wire insulation.
Washing processes may damage the product due to the possible static or cyclic mechanical
loads (e.g. ultrasonic cleaning). They may cause cracks to develop on the product and its parts,
which might lead to reduced reliability or lifetime.
■The following points must be observed if the components are potted in customer applications:
– Many potting materials shrink as they harden. They therefore exert a pressure on the plastic
housing or core. This pressure can have a deleterious effect on electrical properties, and in
extreme cases can damage the core or plastic housing mechanically.
– It is necessary to check whether the potting material used attacks or destroys the wire
insulation, plastics or glue.
– The effect of the potting material can change the high-frequency behaviour of the components.
■Ferrites are sensitive to direct impact. This can cause the core material to flake, or lead to
breakage of the core.
■Even for customer-specific products, conclusive validation of the component in the circuit can
only be carried out by the customer.
Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
910/12
Important notes
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for certain areas
of application. These statements are based on our knowledge of typical requirements that are often placed
on our products in the areas of application concerned. We nevertheless expressly point out that such
statements cannot be regarded as binding statements about the suitability of our products for a
particular customer application. As a rule we are either unfamiliar with individual customer applications or
less familiar with them than the customers themselves. For these reasons, it is always ultimately incumbent
on the customer to check and decide whether a product with the properties described in the product
specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or failure before
the end of their usual service life cannot be completely ruled out in the current state of the art, even
if they are operated as specified. In customer applications requiring a very high level of operational safety
and especially in customer applications in which the malfunction or failure of an electronic component could
endanger human life or health (e.g. in accident prevention or life-saving systems), it must therefore be
ensured by means of suitable design of the customer application or other action taken by the customer (e.g.
installation of protective circuitry or redundancy) that no injury or damage is sustained by third parties in the
event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this publication
may contain substances subject to restrictions in certain jurisdictions (e.g. because they are
classed as hazardous). Useful information on this will be found in our Material Data Sheets on the Internet
(www.tdk-electronics.tdk.com/material). Should you have any more detailed questions, please contact our
sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this publication
may change from time to time. The same is true of the corresponding product specifications. Please
check therefore to what extent product descriptions and specifications contained in this publication are still
applicable before or when you place an order.
We also reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The aforementioned
does not apply in the case of individual agreements deviating from the foregoing for customer-specific
products.
6. Unless otherwise agreed in individual contracts, all orders are subject to our General Terms and
Conditions of Supply.
7. Our manufacturing sites serving the automotive business apply the IATF 16949 standard. The IATF
certifications confirm our compliance with requirements regarding the quality management system in the
automotive industry. Referring to customer requirements and customer specific requirements (“CSR”) TDK
always has and will continue to have the policy of respecting individual agreements. Even if IATF 16949
may appear to support the acceptance of unilateral requirements, we hereby like to emphasize that only
requirements mutually agreed upon can and will be implemented in our Quality Management
System. For clarification purposes we like to point out that obligations from IATF 16949 shall only become
legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP, CTVS,
DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD, MKK, MotorCap,
PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine, PQvar, SIFERRIT, SIFI, SIKOREL,
SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV, ThermoFuse, WindCap are trademarks registered
or pending in Europe and in other countries. Further information will be found on the Internet at www.tdk-
electronics.tdk.com/trademarks.
Release 2018-10
Products related to this Datasheet
FIXED IND 47UH 480MA 680 MOHM
FIXED IND 2.2UH 1.8A 48 MOHM SMD
FIXED IND 4.7UH 1.35A 88 MOHM
FIXED IND 10UH 1A 168 MOHM SMD
FIXED IND 220UH 240MA 2.72 OHM
FIXED IND 4.7MH 50MA 62.4 OHM
FIXED IND 1MH 120MA 12 OHM SMD
FIXED IND 15UH 810MA 240 MOHM
FIXED IND 6.8UH 1.13A 120 MOHM
FIXED IND 470UH 170MA 5.6 OHM
FIXED IND 330UH 200MA 3.92 OHM
FIXED IND 1.5MH 100MA 16 OHM SMD
FIXED IND 220UH 240MA 2.72 OHM
FIXED IND 2.2MH 75MA 28 OHM SMD
FIXED IND 27UH 620MA 420 MOHM
FIXED IND 220UH 240MA 2.72 OHM
FIXED IND 330UH 200MA 3.92 OHM
FIXED IND 2.2MH 75MA 28 OHM SMD
FIXED IND 22UH 670MA 350 MOHM
FIXED IND 47UH 480MA 680 MOHM
FIXED IND 100UH 350MA 1.28 OHM
FIXED IND 10UH 1A 168 MOHM SMD
FIXED IND 10MH 35MA 120 OHM SMD
FIXED IND 22UH 670MA 350 MOHM
FIXED IND 2.2MH 75MA 28 OHM SMD
FIXED IND 33UH 560MA 500 MOHM
FIXED IND 4.7MH 50MA 62.4 OHM
FIXED IND 33UH 560MA 500 MOHM
FIXED IND 3.3UH 1.55A 64 MOHM
FIXED IND 10MH 35MA 120 OHM SMD