B32620,21 Series Datasheet by EPCOS - TDK Electronics
View All Related Products | Download PDF Datasheet@TDK
Film Capacitors
Metallized Polypropylene Film Capacitors (MKP)
Series/Type: B32620, B32621
Date: June 2018
© EPCOS AG 2018. Reproduction, publication and dissemination of this publication, enclosures hereto and the
information contained therein without EPCOS' prior express consent is prohibited.
EPCOS AG is a TDK Group Company.
@TDK
I
W
I +
l .l:
I
‘
‘ ‘T
i <0 i="" zd1="" i="" kmkdhcm-g-e="" i="" i="" e="" i="" i="" i="" i="" i="" i="">0>
Typical applications
Compact fluorescent lamps (CFL)
SMPS
Climatic
Max. operating temperature: 105 °C
Climatic category (IEC 60068-1:2013):
55/100/56
Construction
Dielectric: polypropylene (PP)
Stacked-film technology
Plastic case (UL 94 V-0)
Epoxy resin sealing
Features
Very high pulse strength
Very good self-healing properties
Smallest possible dimensions
High contact reliability
RoHS-compatible
Terminals
Parallel wire leads, lead-free tinned
Special lead lengths available on request
Marking
Manufacturer's logo,
rated capacitance (coded),
cap. tolerance (code letter), rated voltage,
date of manufacture (coded),
for lead spacing 7.5 mm: style (MKP),
for lead spacing 10 mm: lot number, series number (621)
Delivery mode
Bulk (untaped)
Taped (Ammo pack or reel)
For notes on taping, refer to chapter "Taping and packing“.
Dimensional drawing
Dimensions in mm
Lead spacing
±0.4
Lead diameter
d1±0.05
Type
1) 0.5 mm for capacitor widthw=4mm
7.5 0.5 B32620
10.0 0.61) B32621
Metallized polypropylene film capacitors (MKP) B32620, B32621
High pulse (stacked)
Page2of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Overview of available types
Lead spacing 7.5 mm 10.0 mm
Type B32620 B32621
Page 4 6
VR(V DC) 160 250 400 630 1000 1000 160 250 400 630 1000
VRMS (V AC) 90 140 200 400 500 600 90 140 200 400 500
CR(nF)
1.0
1.5
2.2
3.3
4.7
6.8
10
15
22
33
47
68
100
150
220
B32620, B32621
High pulse (stacked)
Page3of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
7.5 +
Ordering codes and packing units (lead spacing 7.5 mm)
VR
VDC
VRMS
f≤1 kHz
VAC
CR
nF
Max. dimensions
w×h×l
mm
Ordering code
(composition see
below)
Ammo
pack
pcs./MOQ
Reel
pcs./MOQ
Untaped
pcs./MOQ
MOQ = Minimum Order Quantity, consisting of 4 packing units.
Further E series and intermediate capacitance values on request.
Composition of ordering code
+ = Capacitance tolerance code: *** = Packaging code:
K=±10%
J= ±5%
289 = Straight terminals, Ammo pack
189 = Straight terminals, Reel
000 = Straight terminals, Untaped (standard lead
length 6 1 mm)
160 90 33 4.0 ×8.5 ×10.0 B32620A5333+*** 8000 7200 6000
47 4.0 ×8.5 ×10.0 B32620A5473+*** 8000 7200 6000
68 5.0 ×10.5 ×10.0 B32620A5683+*** 6400 5600 4000
100 5.0 ×10.5 ×10.0 B32620A5104+*** 6400 5600 4000
150 6.0 ×12.0 ×10.3 B32620A5154+*** 5200 4400 3000
250 140 22 4.0 ×8.5 ×10.0 B32620A3223+*** 8000 7200 6000
33 4.0 ×8.5 ×10.0 B32620A3333+*** 8000 7200 6000
47 5.0 ×10.5 ×10.0 B32620A3473+*** 6400 5600 4000
68 5.0 ×10.5 ×10.0 B32620A3683+*** 6400 5600 4000
100 6.0 ×12.0 ×10.3 B32620A3104+*** 5200 4400 3000
400 200 6.8 4.0 ×8.5 ×10.0 B32620A4682+*** 8000 7200 6000
10 4.0 ×8.5 ×10.0 B32620A4103+*** 8000 7200 6000
15 5.0 ×10.5 ×10.0 B32620A4153+*** 6400 5600 4000
22 5.0 ×10.5 ×10.0 B32620A4223+*** 6400 5600 4000
33 6.0 ×12.0 ×10.3 B32620A4333+*** 5200 4400 3000
630 400 1.5 4.0 ×8.5 ×10.0 B32620A6152+*** 8000 7200 6000
2.2 4.0 ×8.5 ×10.0 B32620A6222+*** 8000 7200 6000
3.3 4.0 ×8.5 ×10.0 B32620A6332+*** 8000 7200 6000
4.7 4.0 ×8.5 ×10.0 B32620A6472+*** 8000 7200 6000
6.8 5.0 ×10.5 ×10.0 B32620A6682+*** 6400 5600 4000
10 5.0 ×10.5 ×10.0 B32620A6103+*** 6400 5600 4000
15 6.0 ×12.0 ×10.3 B32620A6153+*** 5200 4400 3000
B32620
High pulse (stacked)
Page4of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
7.5
Ordering codes and packing units (lead spacing 7.5 mm)
VR
VDC
VRMS
f≤1 kHz
VAC
CR
nF
Max. dimensions
w×h×l
mm
Ordering code
(composition see
below)
Ammo
pack
pcs./MOQ
Reel
pcs./MOQ
Untaped
pcs./MOQ
MOQ = Minimum Order Quantity, consisting of 4 packing units.
Further E series and intermediate capacitance values on request.
Composition of ordering code
+ = Capacitance tolerance code: *** = Packaging code:
K=±10%
J= ±5%
289 = Straight terminals, Ammo pack
189 = Straight terminals, Reel
000 = Straight terminals, Untaped (standard lead
length 6 1 mm)
1000 500 1.5 4.0 ×8.5 ×10.0 B32620A0152+*** 8000 7200 6000
2.2 4.0 ×8.5 ×10.0 B32620A0222+*** 8000 7200 6000
3.3 5.0 ×10.5 ×10.0 B32620A0332+*** 6400 5600 4000
4.7 5.0 ×10.5 ×10.0 B32620A0472+*** 6400 5600 4000
6.8 6.0 ×12.0 ×10.3 B32620A0682+*** 5200 4400 3000
1000 600 1.0 5.0 ×10.5 ×10.0 B32620J0102+*** 6400 5600 4000
1.5 5.0 ×10.5 ×10.0 B32620J0152+*** 6400 5600 4000
2.2 5.0 ×10.5 ×10.0 B32620J0222+*** 6400 5600 4000
3.3 5.0 ×10.5 ×10.0 B32620J0332+*** 6400 5600 4000
4.7 6.0 ×12.0 ×10.3 B32620J0472+*** 5200 4400 3000
B32620
High pulse (stacked)
Page5of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Ordering codes and packing units (lead spacing 10 mm)
VR
VDC
VRMS
f≤1 kHz
VAC
CR
nF
Max. dimensions
w×h×l
mm
Ordering code
(composition see
below)
Ammo
pack
pcs./MOQ
Reel
pcs./MOQ
Untaped
pcs./MOQ
MOQ = Minimum Order Quantity, consisting of 4 packing units.
Intermediate capacitances values on request.
Composition of ordering code
+ = Capacitance tolerance code: *** = Packaging code:
K=±10%
J= ±5%
289 = Straight terminals, Ammo pack
189 = Straight terminals, Reel
000 = Straight terminals, Untaped (standard lead
length 6 1 mm)
160 90 47 4.0 ×7.0 ×13.0 B32621A5473+*** 4000 6800 4000
68 4.0 ×9.0 ×13.0 B32621A5683+*** 4000 6800 4000
100 5.0 ×11.0 ×13.0 B32621A5104+*** 3320 5200 4000
150 5.0 ×11.0 ×13.0 B32621A5154+*** 3320 5200 4000
220 6.0 ×12.0 ×13.0 B32621A5224+*** 2720 4400 4000
250 140 2.2 4.0 ×7.0 ×13.0 B32621A3222+*** 4000 6800 4000
3.3 4.0 ×9.0 ×13.0 B32621A3332+*** 4000 6800 4000
4.7 4.0 ×9.0 ×13.0 B32621A3472+*** 4000 6800 4000
6.8 4.0 ×9.0 ×13.0 B32621A3682+*** 4000 6800 4000
10 4.0 ×9.0 ×13.0 B32621A3103+*** 4000 6800 4000
15 4.0 ×9.0 ×13.0 B32621A3153+*** 4000 6800 4000
22 4.0 ×9.0 ×13.0 B32621A3223+*** 4000 6800 4000
33 4.0 ×9.0 ×13.0 B32621A3333+*** 4000 6800 4000
47 4.0 ×9.0 ×13.0 B32621A3473+*** 4000 6800 4000
68 5.0 ×11.0 ×13.0 B32621A3683+*** 3320 5200 4000
100 6.0 ×12.0 ×13.0 B32621A3104+*** 2720 4400 4000
400 200 10 4.0 ×9.0 ×13.0 B32621A4103+*** 4000 6800 4000
15 4.0 ×9.0 ×13.0 B32621A4153+*** 4000 6800 4000
22 5.0 ×11.0 ×13.0 B32621A4223+*** 3320 5200 4000
33 5.0 ×11.0 ×13.0 B32621A4333+*** 3320 5200 4000
47 6.0 ×12.0 ×13.0 B32621A4473+*** 2720 4400 4000
B32621
High pulse (stacked)
Page6of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
10
Ordering codes and packing units (lead spacing 10 mm)
VR
VDC
VRMS
f≤1 kHz
VAC
CR
nF
Max. dimensions
w×h×l
mm
Ordering code
(composition see
below)
Ammo
pack
pcs./MOQ
Reel
pcs./MOQ
Untaped
pcs./MOQ
MOQ = Minimum Order Quantity, consisting of 4 packing units.
Intermediate capacitances values on request.
Composition of ordering code
+ = Capacitance tolerance code: *** = Packaging code:
K=±10%
J= ±5%
289 = Straight terminals, Ammo pack
189 = Straight terminals, Reel
000 = Straight terminals, Untaped (standard lead
length 6 1 mm)
630 400 2.2 4.0 ×7.0 ×13.0 B32621A6222+*** 4000 6800 4000
3.3 4.0 ×9.0 ×13.0 B32621A6332+*** 4000 6800 4000
4.7 4.0 ×9.0 ×13.0 B32621A6472+*** 4000 6800 4000
6.8 4.0 ×9.0 ×13.0 B32621A6682+*** 4000 6800 4000
10 4.0 ×9.0 ×13.0 B32621A6103+*** 4000 6800 4000
15 5.0 ×11.0 ×13.0 B32621A6153+*** 3320 5200 4000
22 6.0 ×12.0 ×13.0 B32621A6223+*** 2720 4400 4000
33 6.0 ×12.0 ×13.0 B32621A6333+*** 2720 4400 4000
1000 500 2.2 4.0 ×7.0 ×13.0 B32621A0222+*** 4000 6800 4000
3.3 4.0 ×9.0 ×13.0 B32621A0332+*** 4000 6800 4000
4.7 4.0 ×9.0 ×13.0 B32621A0472+*** 4000 6800 4000
6.8 5.0 ×11.0 ×13.0 B32621A0682+*** 3320 5200 4000
10 6.0 ×12.0 ×13.0 B32621A0103+*** 2720 4400 4000
B32621
High pulse (stacked)
Page7of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Technical data
Operating temperature range Max. operating temperature Top,max +105 °C
Upper category temperature Tmax +100 °C
Lower category temperature Tmin 55 °C
Rated temperature TR+85 °C
Dissipation factor tan δ(in 10-3)
at 20 °C (upper limit values)
at CR≤0.1 μF0.1 μF<C
R≤0.22 μF
1 kHz 1.0
10 kHz 1.5
100 kHz 4.0
Insulation resistance Rins at
20 °C, rel. humidity ≤65%
(minimum as-delivered values)
100 GΩ
DC test voltage 1.6 VR,2s
Category voltage VC
(continuous operation with
VDC or VAC atf≤1 kHz)
Top (°C) DC voltage derating AC voltage derating
Top ≤85 VC=V
RVC,RMS =V
RMS
85<T
op ≤100 VC=V
R(165 - Top)/80 VC,RMS =V
RMS (165 - Top)/80
Operating voltage Vop for short
operating periods
(VDC or VAC at f ≤1 kHz)
Top (°C) DC voltage (max. hrs.) AC voltage (max. hrs.)
Top ≤85 Vop = 1.25 VC(2000 h) Vop = 1.0 VC,RMS (2000 h)
85<T
op ≤100 Vop = 1.25 VC(1000 h) Vop = 1.0 VC,RMS (1000 h)
Damp heat test 56 days/40 °C/93% relative humidity
Limit values after damp heat
test
Capacitance change ΔC/C≤3%
Dissipation factor change Δtan δ≤0.5 10-3 (at 1 kHz)
≤1.0 10-3 (at 10 kHz)
Insulation resistance Rins ≥50% of minimum
as-delivered values
Reliability:
Failure rate λ1 fit (≤110-9/h) at 0.5 VR,40°C
Service life tSL 200 000 h at 1.0 VR,85°C
For conversion to other operating conditions and temperatures,
refer to chapter "Quality, 2 Reliability".
Failure criteria:
Total failure Short circuit or open circuit
Failure due to variation Capacitance change ΔC/C>±10%
of parameters Dissipation factor tan δ>4upper limit value
Insulation resistance Rins < 1500 MΩ
B32620, B32621
High pulse (stacked)
Page8of30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Pulse handling capability
"dV/dt" represents the maximum permissible voltage change per unit of time for non-sinusoidal
voltages, expressed in V/μs.
"k0" represents the maximum permissible pulse characteristic of the waveform applied to the
capacitor, expressed in V2/μs.
Note:
The values of dV/dt and k0provided below must not be exceeded in order to avoid damaging the
capacitor.
dV/dt values
Lead spacing 7.5 mm 10 mm
VRVRMS
VDC VAC dV/dt in V/μs
160 90 750 600
250 140 1 200 900
400 200 1 500 1 050
630 400 2 700 1 800
1 000 500 3 200 2 400
1 000 600 4 000
k0values
Lead spacing 7.5 mm 10 mm
VRVRMS
VDC VAC k0in V2/μs
160 90 240 000 190 000
250 140 600 000 450 000
400 200 1 200 000 840 000
630 400 3 400 000 2 250 000
1 000 500 6 400 000 4 800 000
1 000 600 8 000 000
B32620, B32621
High pulse (stacked)
Page9of30Please read Cautions and warnings and
Important notes at the end of this document.
MKP
104 KMKwsro
mW
z
T 103
5
33262‘
102
5
10‘
1o4 5 1o5 5 1o6
@TDK
Impedance Z versus frequency f
(typical values)
B32620, B32621
High pulse (stacked)
Page 10 of 30Please read Cautions and warnings and
Important notes at the end of this document.
1000 KMK1053-5
V AC
VRMS
532620/160 V DC
100
50
102 1o3 10‘ 105 Hz 106
4—f
1000 KMK‘OES-W
V AC
VRMS
B32620/400 V DC
100
50
10
we?
@TDK
MKP
1000 KMKmsA-s
V AC
VRMS
832620/250 V DC
100
1o
102 10a 104 105 Hz 106
at
KMKIOSG-B
1000
V AC 332620/630 V DC
VHMS
100
50
10
102 10a 10‘ 105 Hz 106
Permissible AC voltage VRMS versus frequency f (for sinusoidal waveforms, TA≤90 °C)
For TA>90 °C, please refer to "General technical information", section 3.2.3.
Lead spacing 7.5 mm
160 V DC/90 V AC 250 V DC/140 V AC
400 V DC/200 V AC 630 V DC/400 V AC
B32620
High pulse (stacked)
Page 11 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKF’
1000 KMKms7-H 1000 KMKms-P
V AC 332620/1000 V DC/SOO V AC V AC 532620/1000 V DC/GOO V AC
VRMS VRMS
100 100
50 50
we 10
102 102 1o3 104 105 Hz 106
Permissible AC voltage VRMS versus frequency f (for sinusoidal waveforms, TA≤90 °C)
For TA>90 °C, please refer to "General technical information", section 3.2.3.
Lead spacing 7.5 mm
1000 V DC/500 V AC 1000 V DC/600 V AC
B32620
High pulse (stacked)
Page 12 of 30Please read Cautions and warnings and
Important notes at the end of this document.
KMKmsg-I
400
V AC
VRMS
532621/160 V DC
100
60
40
20
w
102 1o3 10‘ 105 Hz 106
4—f
1000 KMKioslrc
V AC
VRMS
832621/400 V DC
100
50
10
102
@TDK
MKP
+10
KMKI 050-2
400
V AC
VRMS
832621/250 V DC
100
60
4O
20
1
102 1o3 10‘ 105 Hz 106
4.1
1000 KMKmez-K
V AC
VRMS
B32621/630 V DC
100
50
10
1o2 103 wo‘ 105 Hz 108
Permissible AC voltage VRMS versus frequency f (for sinusoidal waveforms, TA≤90 °C)
For TA>90 °C, please refer to "General technical information", section 3.2.3.
Lead spacing 10 mm
160 V DC/90 V AC 250 V DC/140 V AC
400 V DC/200 V AC 630 V DC/400 V AC
B32621
High pulse (stacked)
Page 13 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
1000 KMKwGS-T
V AC
VRMS
532521/1000 V DC
100
50
we
102 1o3 104 105 Hz 1oE
Permissible AC voltage VRMS versus frequency f (for sinusoidal waveforms, TA≤90 °C)
For TA>90 °C, please refer to "General technical information", section 3.2.3.
Lead spacing 10 mm
1000 V DC/500 V AC
B32621
High pulse (stacked)
Page 14 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
10 63‘5 us
1
KMK0721-D
Sinus-wave application, lighting
Permissible voltage and current / waveform
B32620, B32621
High pulse (stacked)
Page 15 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
0 4 KMKoasI-F 1 6 KMKueAU-D
App 332620/160 V DC App 832620/250 V DC
1 4
Inn Ipp '
100 kH/ 100 kHz /
0.3 / 1.2 /
0.25 1.0
/ 50 kHz //50 kHz /
0 2 0 0
0.1.5 7 0:6 /
0.1 0.4
0.05 0.2
0 o
0 50 100 nF 150 o 20 4o 60 nF ao
- C 4» c
0.8 KMKOEM—L 0.6 KMKUGAZ-U
App 532520/400voc AW 332620/630VDC
Inn 0'7 In» 05
100 kHz
0.6 / 100 kHz
/ / 0.4
0.5
50 kHz
0.4 0.3
0.3 / 50 kHz
/ 0.2 ,/
0.2
0.1
0.1
0 O
0 10 20 30 nF 40 O 5 10 15 nF 20
Sinus-wave application, lighting
Permissible current Ipp versus rated capacitance CR
Lead spacing 7.5 mm
160 V DC/90 V AC 250 V DC/140 V AC
400 V DC/200 V AC 630 V DC/400 V AC
B32620
High pulse (stacked)
Page 16 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
7.5
o 3 KMKUGASG o 4 KMKOGM-E
Aw 532620/1000 v 00/500 v AC A” 832620/1000 v DC/GOO v Ac
| |
”p 100 kHz pp 100 kHz
W 0.3
0.2
so kHz 0-25
50 kHz
0.15 / 0.2
/ 0.15
0.1
0.1
0.05 o 0
. 5
o o
2 3 4 nF 5 2 3 4 HP 5
Sinus-wave application, lighting
Permissible current Ipp versus rated capacitance CR
Lead spacing 7.5 mm
1000 V DC/500 V AC 1000 V DC/600 V AC
B32620
High pulse (stacked)
Page 17 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
0.8 KMKossa-A 0.6 KMKUGEM
App 332621/160 V DC A B32621/250 V DC
P9
0.7
'99 'W 05 iwoo kHz ‘
100 kHz '
0.6 50 kHz
0.4
0.5 / /
50 kHz
0.4 0.3
0.3 l/
0.2
0.2 l/
0.1
0.1
o o
0 so 100 150 zoo HP 250 0 so 100 nF 150
4» C 4» C
1 '4 KMKOMS-J 0'4 KMKOEES-F
A 332621/400VDC 332621/630VDC
pp App
'17:: 1.2 'w WOOKHZ /
10 W 0'3
' so kHz /
0.3
0.2
0.6
SOKHZ
0.4
0.1
o 2 77777
0
0 1o 20 30 4o nF so 0 10 20 nF 30
Sinus-wave application, lighting
Permissible current Ipp versus rated capacitance CR
Lead spacing 10 mm
160 V DC/90 V AC 250 V DC/140 V AC
400 V DC/200 V AC 630 V DC/400 V AC
B32621
High pulse (stacked)
Page 18 of 30Please read Cautions and warnings and
Important notes at the end of this document.
0.3
0.2
0.1
KMKoBAars
332621/1000 V DC
100 kHz
50 kHz
2 4 6 8 10 nF 12
ac
@TDK
MKP
10
Sinus-wave application, lighting
Permissible current Ipp versus rated capacitance CR
Lead spacing 10 mm
1000 V DC/500 V AC
B32621
High pulse (stacked)
Page 19 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Mounting guidelines
1 Soldering
1.1 Solderability of leads
The solderability of terminal leads is tested to IEC 60068-2-20:2008, test Ta, method 1.
Before a solderability test is carried out, terminals are subjected to accelerated ageing (to
IEC 60068-2-2:2007, test Ba: 4 h exposure to dry heat at 155 °C). Since the ageing temperature
is far higher than the upper category temperature of the capacitors, the terminal wires should be
cut off from the capacitor before the ageing procedure to prevent the solderability being impaired
by the products of any capacitor decomposition that might occur.
Solder bath temperature 235 ±5°C
Soldering time 2.0 ±0.5 s
Immersion depth 2.0 +0/0.5 mm from capacitor body or seating plane
Evaluation criteria:
Visual inspection Wetting of wire surface by new solder ≥90%,
free-flowing solder
1.2 Resistance to soldering heat
Resistance to soldering heat is tested to IEC 60068-2-20:2008, test Tb, method 1.
Conditions:
Series Solder bath temperature Soldering time
MKT boxed (except 2.5 ×6.5 ×7.2 mm)
coated
uncoated (lead spacing >10 mm)
260 ±5°C 10 ±1s
MFP
MKP (lead spacing >7.5 mm)
MKT boxed (case 2.5 ×6.5 ×7.2 mm) 5±1s
MKP
MKT
(lead spacing ≤7.5 mm)
uncoated (lead spacing ≤10 mm)
insulated (B32559)
<4 s
recommended soldering
profile for MKT uncoated
(lead spacing ≤10 mm) and
insulated (B32559)
B32620, B32621
High pulse (stacked)
Page 20 of 30Please read Cautions and warnings and
Important notes at the end of this document.
300
”C
250
4.4
200
150
100
50
KMsz-v
\
(260 c,4s
50
100 150 200 s 250
@TDK
MKP
Immersion depth 2.0 +0/0.5 mm from capacitor body or seating plane
Shield Heat-absorbing board, (1.5 ±0.5) mm thick, between
capacitor body and liquid solder
Evaluation criteria:
Visual inspection No visible damage
ΔC/C0
2% for MKT/MKP/MFP
5% for EMI suppression capacitors
tan δAs specified in sectional specification
1.3 General notes on soldering
Permissible heat exposure loads on film capacitors are primarily characterized by the upper cate-
gory temperature Tmax. Long exposure to temperatures above this type-related temperature limit
can lead to changes in the plastic dielectric and thus change irreversibly a capacitor's electrical
characteristics. For short exposures (as in practical soldering processes) the heat load (and thus
the possible effects on a capacitor) will also depend on other factors like:
Pre-heating temperature and time
Forced cooling immediately after soldering
Terminal characteristics:
diameter, length, thermal resistance, special configurations (e.g. crimping)
Height of capacitor above solder bath
Shadowing by neighboring components
Additional heating due to heat dissipation by neighboring components
Use of solder-resist coatings
B32620, B32621
High pulse (stacked)
Page 21 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Tempfra‘ure Tola‘ contact < 10="" s="" cc="" »=""><7 250+5="" ,="" 77777777777="" 7="" 7="" maximum="" solder="" —="" 1emperalure="" wave="" soldeving="" profi‘e="" ts="" t="" p="" \="" x="" \="" capacxtor="" body="" \="" temperamre="" \="" \="" x="" x="" x="" i="" z="" ’="" prerheating="" 7="" time="" 0="">7>< 150="" 5="" ts:="" capacitor="" body="" maxwmum="" ‘emperalure="" at="" wave="" soldering="" tp:="" capacitor="" body="" maxwmum="" ‘emperalure="" at="" pve-heatmg="" kmkwas-a-e="" n="" n="" body="" iemperaluve="" sensor="" posnion="" ‘="" l4"="" kmkmarer="">
The overheating associated with some of these factors can usually be reduced by suitable coun-
termeasures. For example, if a pre-heating step cannot be avoided, an additional or reinforced
cooling process may possibly have to be included.
EPCOS recommendations
As a reference, the recommended wave soldering profile for our film capacitors is as follows:
B32620, B32621
High pulse (stacked)
Page 22 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Body temperature should follow the description below:
MKP capacitor
During pre-heating: Tp≤110 °C
During soldering: Ts≤120 °C, ts≤45 s
MKT capacitor
During pre-heating: Tp≤125 °C
During soldering: Ts≤160 °C, ts≤45 s
When SMD components are used together with leaded ones, the film capacitors should not pass
into the SMD adhesive curing oven. The leaded components should be assembled after the SMD
curing step.
Leaded film capacitors are not suitable for reflow soldering.
In order to ensure proper conditions for manual or selective soldering, the body temperature of
the capacitor (Ts) must be ≤120 °C.
One recommended condition for manual soldering is that the tip of the soldering iron should
be <360 °C and the soldering contact time should be no longer than 3 seconds.
For uncoated MKT capacitors with lead spacings ≤10 mm (B32560/B32561) the following mea-
sures are recommended:
pre-heating to not more than 110 °C in the preheater phase
rapid cooling after soldering
Please refer to EPCOS Film Capacitor Data Book in case more details are needed.
B32620, B32621
High pulse (stacked)
Page 23 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Cautions and warnings
Do not exceed the upper category temperature (UCT).
Do not apply any mechanical stress to the capacitor terminals.
Avoid any compressive, tensile or flexural stress.
Do not move the capacitor after it has been soldered to the PC board.
Do not pick up the PC board by the soldered capacitor.
Do not place the capacitor on a PC board whose PTH hole spacing differs from the specified
lead spacing.
Do not exceed the specified time or temperature limits during soldering.
Avoid external energy inputs, such as fire or electricity.
Avoid overload of the capacitors.
Consult us if application is with severe temperature and humidity condition.
There are no serviceable or repairable parts inside the capacitor. Opening the capacitor or
any attempts to open or repair the capacitor will void the warranty and liability of EPCOS.
Please note that the standards referred to in this publication may have been revised in the
meantime.
The table below summarizes the safety instructions that must always be observed. A detailed de-
scription can be found in the relevant sections of the chapters "General technical information" and
"Mounting guidelines".
Topic Safety information Reference chapter
"General technical
information"
Storage
conditions
Make sure that capacitors are stored within the specified
range of time, temperature and humidity conditions.
4.5
"Storage conditions"
Flammability Avoid external energy, such as fire or electricity (passive
flammability), avoid overload of the capacitors (active
flammability) and consider the flammability of materials.
5.3
"Flammability"
Resistance to
vibration
Do not exceed the tested ability to withstand vibration.
The capacitors are tested to IEC 60068-2-6:2007.
EPCOS offers film capacitors specially designed for
operation under more severe vibration regimes such as
those found in automotive applications. Consult our
catalog "Film Capacitors for Automotive Electronics".
5.2
"Resistance to
vibration"
Topic Safety information Reference chapter
"Mounting guidelines"
Soldering Do not exceed the specified time or temperature limits
during soldering.
1 "Soldering"
Cleaning Use only suitable solvents for cleaning capacitors. 2 "Cleaning"
B32620, B32621
High pulse (stacked)
Page 24 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Topic Safety information Reference chapter
"Mounting guidelines"
Embedding of
capacitors in
finished
assemblies
When embedding finished circuit assemblies in plastic
resins, chemical and thermal influences must be taken
into account.
Caution: Consult us first, if you also wish to embed other
uncoated component types!
3 "Embedding of
capacitors in finished
assemblies"
Display of ordering codes for EPCOS products
The ordering code for one and the same product can be represented differently in data sheets,
data books, other publications and the website of EPCOS, or in order-related documents such as
shipping notes, order confirmations and product labels. The varying representations of the or-
dering codes are due to different processes employed and do not affect the specifications
of the respective products. Detailed information can be found on the Internet under
www.epcos.com/orderingcodes.
B32620, B32621
High pulse (stacked)
Page 25 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Symbols and terms
Symbol English German
αHeat transfer coefficient Wärmeübergangszahl
αCTemperature coefficient of capacitance Temperaturkoeffizient der Kapazität
ACapacitor surface area Kondensatoroberfläche
βCHumidity coefficient of capacitance Feuchtekoeffizient der Kapazität
CCapacitance Kapazität
CRRated capacitance Nennkapazität
ΔCAbsolute capacitance change Absolute Kapazitätsänderung
ΔC/C Relative capacitance change (relative
deviation of actual value)
Relative Kapazitätsänderung (relative
Abweichung vom Ist-Wert)
ΔC/CRCapacitance tolerance (relative deviation
from rated capacitance)
Kapazitätstoleranz (relative Abweichung
vom Nennwert)
dt Time differential Differentielle Zeit
ΔtTime interval Zeitintervall
ΔTAbsolute temperature change
(self-heating)
Absolute Temperaturänderung
(Selbsterwärmung)
Δtan δAbsolute change of dissipation factor Absolute Änderung des Verlustfaktors
ΔVAbsolute voltage change Absolute Spannungsänderung
dV/dt Time differential of voltage function (rate
of voltage rise)
Differentielle Spannungsänderung
(Spannungsflankensteilheit)
ΔV/ΔtVoltage change per time interval Spannungsänderung pro Zeitintervall
EActivation energy for diffusion Aktivierungsenergie zur Diffusion
ESL Self-inductance Eigeninduktivität
ESR Equivalent series resistance Ersatz-Serienwiderstand
fFrequency Frequenz
f1Frequency limit for reducing permissible
AC voltage due to thermal limits
Grenzfrequenz für thermisch bedingte
Reduzierung der zulässigen
Wechselspannung
f2Frequency limit for reducing permissible
AC voltage due to current limit
Grenzfrequenz für strombedingte
Reduzierung der zulässigen
Wechselspannung
frResonant frequency Resonanzfrequenz
FDThermal acceleration factor for diffusion Therm. Beschleunigungsfaktor zur
Diffusion
FTDerating factor Deratingfaktor
iCurrent (peak) Stromspitze
ICCategory current (max. continuous
current)
Kategoriestrom (max. Dauerstrom)
B32620, B32621
High pulse (stacked)
Page 26 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Symbol English German
IRMS (Sinusoidal) alternating current,
root-mean-square value
(Sinusförmiger) Wechselstrom
izCapacitance drift Inkonstanz der Kapazität
k0Pulse characteristic Impulskennwert
LSSeries inductance Serieninduktivität
λFailure rate Ausfallrate
λ0Constant failure rate during useful
service life
Konstante Ausfallrate in der
Nutzungsphase
λtest Failure rate, determined by tests Experimentell ermittelte Ausfallrate
Pdiss Dissipated power Abgegebene Verlustleistung
Pgen Generated power Erzeugte Verlustleistung
QHeat energy Wärmeenergie
ρDensity of water vapor in air Dichte von Wasserdampf in Luft
RUniversal molar constant for gases Allg. Molarkonstante für Gas
ROhmic resistance of discharge circuit Ohmscher Widerstand des
Entladekreises
RiInternal resistance Innenwiderstand
Rins Insulation resistance Isolationswiderstand
RPParallel resistance Parallelwiderstand
RSSeries resistance Serienwiderstand
Sseverity (humidity test) Schärfegrad (Feuchtetest)
tTime Zeit
TTemperature Temperatur
τTime constant Zeitkonstante
tan δDissipation factor Verlustfaktor
tan δDDielectric component of dissipation
factor
Dielektrischer Anteil des Verlustfaktors
tan δPParallel component of dissipation factor Parallelanteil des Verlfustfaktors
tan δSSeries component of dissipation factor Serienanteil des Verlustfaktors
TATemperature of the air surrounding the
component
Temperatur der Luft, die das Bauteil
umgibt
Tmax Upper category temperature Obere Kategorietemperatur
Tmin Lower category temperature Untere Kategorietemperatur
tOL Operating life at operating temperature
and voltage
Betriebszeit bei Betriebstemperatur und
-spannung
Top Operating temperature, TA+ΔT Beriebstemperatur, TA+ΔT
TRRated temperature Nenntemperatur
Tref Reference temperature Referenztemperatur
tSL Reference service life Referenz-Lebensdauer
B32620, B32621
High pulse (stacked)
Page 27 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
MKP
Symbol English German
VAC AC voltage Wechselspannung
VCCategory voltage Kategoriespannung
VC,RMS Category AC voltage (Sinusförmige)
Kategorie-Wechselspannung
VCD Corona-discharge onset voltage Teilentlade-Einsatzspannung
Vch Charging voltage Ladespannung
VDC DC voltage Gleichspannung
VFB Fly-back capacitor voltage Spannung (Flyback)
ViInput voltage Eingangsspannung
VoOutput voltage Ausgangssspannung
Vop Operating voltage Betriebsspannung
VpPeak pulse voltage Impuls-Spitzenspannung
Vpp Peak-to-peak voltage Impedance Spannungshub
VRRated voltage Nennspannung
RAmplitude of rated AC voltage Amplitude der Nenn-Wechselspannung
VRMS (Sinusoidal) alternating voltage,
root-mean-square value
(Sinusförmige) Wechselspannung
VSC S-correction voltage Spannung bei Anwendung "S-correction"
Vsn Snubber capacitor voltage Spannung bei Anwendung
"Beschaltung"
ZImpedance Scheinwiderstand
Lead spacing Rastermaß
B32620, B32621
High pulse (stacked)
Page 28 of 30Please read Cautions and warnings and
Important notes at the end of this document.
@TDK
The following applies to all products named in this publication:
1. Some parts of this publication contain statements about the suitability of our products for
certain areas of application. These statements are based on our knowledge of typical re-
quirements that are often placed on our products in the areas of application concerned. We
nevertheless expressly point out that such statements cannot be regarded as binding
statements about the suitability of our products for a particular customer application.
As a rule, EPCOS is either unfamiliar with individual customer applications or less familiar
with them than the customers themselves. For these reasons, it is always ultimately incum-
bent on the customer to check and decide whether an EPCOS product with the properties de-
scribed in the product specification is suitable for use in a particular customer application.
2. We also point out that in individual cases, a malfunction of electronic components or
failure before the end of their usual service life cannot be completely ruled out in the
current state of the art, even if they are operated as specified. In customer applications
requiring a very high level of operational safety and especially in customer applications in
which the malfunction or failure of an electronic component could endanger human life or
health (e.g. in accident prevention or lifesaving systems), it must therefore be ensured by
means of suitable design of the customer application or other action taken by the customer
(e.g. installation of protective circuitry or redundancy) that no injury or damage is sustained by
third parties in the event of malfunction or failure of an electronic component.
3. The warnings, cautions and product-specific notes must be observed.
4. In order to satisfy certain technical requirements, some of the products described in this
publication may contain substances subject to restrictions in certain jurisdictions (e.g.
because they are classed as hazardous). Useful information on this will be found in our Ma-
terial Data Sheets on the Internet (www.epcos.com/material). Should you have any more de-
tailed questions, please contact our sales offices.
5. We constantly strive to improve our products. Consequently, the products described in this
publication may change from time to time. The same is true of the corresponding product
specifications. Please check therefore to what extent product descriptions and specifications
contained in this publication are still applicable before or when you place an order. We also
reserve the right to discontinue production and delivery of products. Consequently, we
cannot guarantee that all products named in this publication will always be available. The
aforementioned does not apply in the case of individual agreements deviating from the fore-
going for customer-specific products.
6. Unless otherwise agreed in individual contracts, all orders are subject to the current ver-
sion of the "General Terms of Delivery for Products and Services in the Electrical In-
dustry" published by the German Electrical and Electronics Industry Association
(ZVEI).
Important notes
Page 29 of 30
@TDK
7. Our manufacturing sites serving the automotive business apply the IATF 16949
standard. The IATF certifications confirm our compliance with requirements regarding the
quality management system in the automotive industry. Referring to customer requirements
and customer specific requirements (“CSR”) TDK always has and will continue to have the
policy of respecting individual agreements. Even if IATF 16949 may appear to support the
acceptance of unilateral requirements, we hereby like to emphasize that only requirements
mutually agreed upon can and will be implemented in our Quality Management System.
For clarification purposes we like to point out that obligations from IATF 16949 shall only
become legally binding if individually agreed upon.
8. The trade names EPCOS, CeraCharge, CeraDiode, CeraLink, CeraPad, CeraPlas, CSMP,
CTVS, DeltaCap, DigiSiMic, ExoCore, FilterCap, FormFit, LeaXield, MiniBlue, MiniCell, MKD,
MKK, MotorCap, PCC, PhaseCap, PhaseCube, PhaseMod, PhiCap, PowerHap, PQSine,
PQvar, SIFERRIT, SIFI, SIKOREL, SilverCap, SIMDAD, SiMic, SIMID, SineFormer, SIOV,
ThermoFuse, WindCap are trademarks registered or pending in Europe and in other coun-
tries. Further information will be found on the Internet at www.epcos.com/trademarks.
Release 2018-06
Important notes
Page 30 of 30
Products related to this Datasheet
CAP FILM 6800PF 5% 1KVDC RADIAL
CAP FILM 0.068UF 5% 250VDC RAD
CAP FILM 2200PF 10% 630VDC RAD
CAP FILM 2200PF 10% 630VDC RAD
CAP FILM 10000PF 10% 400VDC RAD
CAP FILM 2200PF 5% 630VDC RADIAL
CAP FILM 1000PF 10% 1KVDC RADIAL
CAP FILM 0.022UF 5% 400VDC RAD
CAP FILM 6800PF 5% 400VDC RADIAL
CAP FILM 2200PF 10% 1KVDC RADIAL
CAP FILM 0.033UF 5% 400VDC RAD
CAP FILM 10000PF 10% 630VDC RAD
CAP FILM 0.022UF 5% 250VDC RAD
CAP FILM 2200PF 5% 1KVDC RADIAL
CAP FILM 4700PF 5% 1KVDC RADIAL
CAP FILM 0.1UF 5% 160VDC RADIAL
CAP FILM 0.068UF 10% 250VDC RAD
CAP FILM 0.22UF 5% 160VDC RADIAL
CAP FILM 10000PF 5% 630VDC RAD
CAP FILM 0.047UF 5% 250VDC RAD
CAP FILM 2200PF 5% 630VDC RADIAL
CAP FILM 0.047UF 5% 400VDC RAD
CAP FILM 6800PF 5% 630VDC RADIAL
CAP FILM 0.015UF 10% 630VDC RAD
CAP FILM 10000PF 10% 630VDC RAD
CAP FILM 10000PF 5% 400VDC RAD
CAP FILM 3300PF 5% 1KVDC RADIAL
CAP FILM 0.022UF 5% 630VDC RAD
CAP FILM 2200PF 5% 630VDC RADIAL
CAP FILM 10000PF 10% 630VDC RAD