W emu Wmm \oWI l
Opemrw 4—
47 I" no
* , T
k
STATSHIELDs
smic Shielding Bag \
Rolls 5 I
£3 a; emcflffllifi'égm 7
mm mm
mgm m
,, Desm‘ndustneswm
MademAmenca ‘
2:: 4 L_WW4N\p
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
DRAWING
NUMBER
13605
DATE:
June
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
STATSHIELD® BAG, SHIELDING, METAL-IN CONSTRUCTION, ZIPPER, 3.0 MIL (0.07mm)
STATSHIELD® METAL-IN SERIES
Specifications:
Standard Document Meets Requirements of:
ANSI/ESD S541 (ANSI/ESD S20.20) ESD Protective Packaging
ANSI/ESD S11.4 Level 3 Technical Requirements
Electrical Properties Typical Values Test Procedures/Method
Surface Resistance:
Outer Surface 1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Inner Surface 1 x 104 to < 1 x 1011 ohms ANSI/ESD STM11.11
Discharge Shielding <20 nJ ANSI/ESD STM11.31, EIA 541
Charge Generation Teflon: 0.09 nC/sq. in. Modified Incline Plane
Quartz: 0.01 nC/sq. in. Modified Incline Plane
Capacitance Probe (to dissipate 1 KV) <30 volts ANSI/EIA-541/Appendix E, 1kV Discharge
Physical Properties
Film Thickness Nominal 3.0 mil (0.07mm) ±10% MIL-STD-3010, 1003
Width (Inside Dimensions) Nominal -0" / + 0.250"
Length (Inside Dimensions) Nominal ± 0.125", Offset 0 to 1/4"
Light Transmission >40% (Tobias) ASTM D-1003
Heat Seal >10 lbs/in 375°F, 1/2 sec 60 psi
Tensile Strength 4600 PSI, 32 MPa ASTM 882
Puncture Resistance >10 lbs MIL-STD-3010, 2065
Silicone Not detected FTIR
Marking Adhesion Pass IPC-TM-650 2.4.1
Specifications and procedures subject to change without notice.
Side Weld Seals 0.375" (±0.10")
Low Charging
Clear Zipper
Date & Lot Code
Printed for QC
Traceablility
Mixed Unsortable Plastic Scrap
Mixed unsortable plastic scrap shall contain assorted plastics
of multiple grades that are co-extruded, bonded or laminated
together which are unsortable into individual grades
Desco’s bags are recyclable
7
Low Charging Static
Dissipative Proprietary
Outer Polyester Layer
Aluminum Shielding Layer
Low Charging Static
Dissipative Proprietary
Inner Polyethylene Layer
Statshield® bags are packaged 100 per package in an oversized shielding bag.
See Shielding Bag Storage at TB-7057.
Statshield® and Statfree® are Registered Trademarks of Desco Industries Inc.
See Bag Selection Chart Click HERE
ANSI/ESD S541 Section 6.2 Outside an EPA
“Transportation of sensitive products outside of an EPA shall require packaging that provides:
1. Low charge generation
2. Dissipative or conductive materials for intimate contact
3. A structure that provides electrostatic discharge shielding.”
Made in the
United States of America
Weld
Seal
Soft Fold Bottom
RoHS, REACH, and Conflict Minerals Statement:
See RoHS, REACH, and Conflict Minerals Statement at Desco.com.
Limited Warranty
See Desco’s Limited Warranty at Desco.com
Lip 1" (±0.125")
Products related to this Datasheet
BAG SHIELD MET-IN ZIP 6X8
BAG ESD SHLD 4"X6" METAL-IN ZIP
BAG SHIELD MET-IN ZIP 8X12
BAG ESD SHLD 3"X5" METAL-IN ZIP
BAG ESD SHLD 8"X10" METAL-IN ZIP
BAG ESD SHLD 5"X8" METAL-IN ZIP
BAG ESD SHLD 6"X10" METAL-IN ZIP
BAG SHIELD MET-IN ZIP 4X8 100PC
BAG SHIELD MET-IN ZIP 5X10 100PC
BAG SHIELD MET-IN ZIP 7X15
BAG SHIELD MET-IN ZIP 8X8
BAG SHIELD MET-IN ZIP 9X12 100PC
BAG SHLD MET-IN ZIP 10X12
BAG SHLD MET-IN ZIP 10X14
BAG SHLD MET-IN ZIP 10X30
BAG SHLD MET-IN ZIP 12X16
BAG SHLD MET-IN ZIP 12X18
BAG SHLD MET-IN ZIP 14X18
BAG SHLD MET-IN ZIP 15X18
BAG SHLD MET-IN ZIP 18X18
BAG SHLD MET-IN ZIP 18X24