_—£_._LC"'5‘“' ““1”“ TV ”1 FreguencvTolerancegnzsc Load Can fiance
4.0000~5.5000MH1
S.SlJlJl~fi4.0000MHz
EPSON
EPSON ELECTRONICS AMERICA, INC.
7/21/2005
Product Configuration System
Through-Hole Crystals (AT Strip Crystal)
CA-301 A-
Crystal Package Type:
CA-301: 3mm diameter metal can
Frequency Range
M: In MHz to 4 Decimal Places
4.0000, 4.0320, 4.0960, 4.1943, 4.4336,
4.5000, 4.8000, 4.8426, 4.9152MHz
__________________________________
5.5000 ~ 64.0000MHz
Except 8.0001 ~ 8.1999MHz
Frequency Tolerance@25C
4.0000~5.5000MHz
Blank : +/-50ppm (Standard)
5.5001~64.0000MHz
Blank: +/-30ppm (Standard)
Load Capacitance
B: 16.0pF
C: 18.0pF
D: 22.0pF
F: Series
G: 20.0pF
H: 32.0pF
K: 10.0pF
W: 12.0pF
AB: 30.0pF
AD: 50.0pF
NOTES:
1) For frequencies between 26.0000MHz and 29.9999MHz,
please specify if 3rd Overtone is required.
2) If you require a load capacitance other than the above listed,
please contact your EEA representative for assistance.
30.0000M
Packaging
Blank: Bulk
Blank : Not RoHs Compliant
PB FREE
PB FREE:
Products related to this Datasheet
CRYSTAL 8.0000MHZ 18PF TH
CRYSTAL 20.0000MHZ 18PF TH
CRYSTAL 14.7456MHZ 18PF TH
CRYSTAL 6.0000MHZ 18PF TH
CRYSTAL 10.0000MHZ 18PF TH
CRYSTAL 25.0000MHZ 18PF TH
CRYSTAL 18.4320MHZ 18PF TH
CRYSTAL 4.9152MHZ 18PF TH
CRYSTAL 12.0000MHZ 18PF TH
CRYSTAL 9.6000MHZ 18PF TH
CRYSTAL 28.3220MHZ 18PF TH
CRYSTAL 4.194304MHZ 18PF TH
CRYSTAL 12.2880MHZ 18PF TH
CRYSTAL 4.0000MHZ 18PF TH
CRYSTAL 10.2400MHZ 18PF TH
CRYSTAL 24.0000MHZ 18PF TH
CRYSTAL 19.6608MHZ 18PF TH
CRYSTAL 9.8300MHZ 18PF TH
CRYSTAL 7.2000MHZ 18PF TH
CRYSTAL 10.2450MHZ 18PF TH
CRYSTAL 16.0000MHZ 18PF TH
CRYSTAL 4.0000MHZ 18PF TH
CRYSTAL 4.194304MHZ 18PF TH
CRYSTAL 4.433619MHZ 18PF TH
CRYSTAL 4.9152MHZ 18PF TH
CRYSTAL 5.5000MHZ 18PF TH
CRYSTAL 6.0000MHZ 18PF TH
CRYSTAL 6.1440MHZ 18PF TH
CRYSTAL 6.7570MHZ 18PF TH
CRYSTAL 7.2000MHZ 18PF TH