2 5 1 o 10
4 3
E
u
o
N
1 Top Vwew 2
sue Vwew '
o 95
1 2
m
w.
c.
4 3
Bottom View
020mm
PAD FUNCTION
1- ENABLE CONTROL
2. GND
3: OUT
4: VDD
Top szw Suggssxsa Layau
$
43
Oscillators
Series
Remark : Specifi cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
SMD Crystal Oscillators-
CMOS Output
2.5 x 2.0 x 0.8 mm 8W Series
Features
. Ultra Small SMD seam sealed clock crystal oscillator units.
. For applications in WLAN, Bluetooth, DSC, DSL and other IT product.
. Tri-state function available.
. RoHS Compliant / Pb Free.
Dimensions
Electrical Specifi cations
Item / Type 8W
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Frequency Stability
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Max. ) / Voh ( Min. )
Rise ( Tr ) / Fall ( Tf ) Time
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
Aging ( at 25 ℃ )
CMOS
15 pF , or specify
Fundamental
3.3 V ( 1.8 V , 2.5 V available )
4 ~ 75 MHz
± 25 ppm , ± 50 ppm
- 20 ~ + 70 ℃ , - 40 ~ + 85 ℃
- 55 ~ + 125 ℃
0.1 VDD / 0.9 VDD
5 ns Max.
10 mA Max.
45 ~ 55 %
5 ms Max.
1 ps Max.
± 3 ppm / year Max.
T192
AN01
AN01
Products related to this Datasheet
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 19.2000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 36.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 24.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 40.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 13.0000MHZ CMOS SMD
XTAL OSC XO 19.2000MHZ CMOS SMD