4 a
PAD FUNCTION
; 1 ENABLE CONTROL
I: 2 GND
N 3 OUT
11:, 4 VDD
10201
Swde Vwew
1 2
1 2
m
o
' N
A 3 ’
Bottom View
Top VIEW Suggested Layout
44
Oscillators
Series
Remark : Specifi cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
Features
. Ultra Small SMD seam sealed clock crystal oscillator units.
. For applications in WLAN, Bluetooth, DSC, DSL and other IT product.
. Tri-state function available.
. RoHS Compliant / Pb Free.
SMD Crystal Oscillators-
CMOS Output
3.2 x 2.5 x 1.0 mm 7X Series
T192
HQ2J
Electrical Specifi cations
Dimensions
Item / Type 7X
Output Type
Output Load
Oscillation Mode
Supply Voltage
Frequency Range
Frequency Stability
Operating Temperature Range
Storage Temperature Range
Voltage Vol ( Max. ) / Voh ( Min. )
Rise ( Tr ) / Fall ( Tf ) Time
Supply Current
Symmetry
Start-up Time
Phase Jitter ( 12 KHz ~ 20 MHz )
Aging ( at 25 ℃ )
CMOS
15 pF , or specify
Fundamental / 3rd Overtone
1 ~ 125 MHz
± 25 ppm , ± 50 ppm
- 10 ~ + 70 ℃ , - 40 ~ + 85 ℃
- 55 ~ + 125 ℃
0.1 VDD / 0.9 VDD
8 ns Max.
15 mA Max.
45 ~ 55 %
5 ms Max.
1 ps Max.
± 3 ppm / year Max.
2.5 V , 2.8 V , 3.3 V1.8 V
Products related to this Datasheet
XTAL OSC XO 19.2000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 48.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 30.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 48.0000MHZ CMOS SMD
XTAL OSC XO 38.4000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 30.0000MHZ CMOS SMD
XTAL OSC XO 19.2000MHZ CMOS SMD
XTAL OSC XO 48.0000MHZ CMOS SMD
XTAL OSC XO 20.0000MHZ CMOS SMD
XTAL OSC XO 19.2000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 50.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 25.0000MHZ CMOS SMD
XTAL OSC XO 26.0000MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD
XTAL OSC XO 48.0000MHZ CMOS SMD
XTAL OSC XO 19.2000MHZ CMOS SMD
XTAL OSC XO 24.5760MHZ CMOS SMD
XTAL OSC XO 1.8432MHZ CMOS SMD
XTAL OSC XO 12.0000MHZ CMOS SMD