g.
[
muons ‘435205
105W 3.6:05
TVFE msMD many msouv mew
53 36:03 3320.3
52 30103 23203
H H ‘
Swde Vwew ‘ 1.0 MAX
05102 05:02
¢8MAX
¢5MAX wsmx Asmx
127205
Eolmm Vwew Top Vwew Suggesled Layout
20
Quartz Crystals
Series
Remark : Specifi cation subject to change without prior notice. Please confi rm with our sales. http://www.txccorp.com
Think of Frequency Think of
come visit our site http://www.txccorp.com
Units: mm
Features
. Surface mount type crystal units.
. A great number of standard frequencies.
. High frequency pullability and low equivalent series resistance.
. Highly mass production capability.
. The best choice of PC, STB, LCDM, and Cable Modem.
. RoHS Compliant / Pb Free.
Electrical Specifi cations
Equivalent Series Resistance(ESR)
Item / Type
Fundamental
9C
3rd Overtone
Frequency Range
Frequency Tolerance (at 25 ℃)
Frequency Stability Over Operating Temperature Range
Operating Temperature Range
Shunt Capacitance (C0)
Drive Level
Load Capacitance
Aging (at 25 ℃)
Storage Temperature Range
3.2 ~ 3.686 MHz
3.686 ~ 5 MHz
5 ~ 10 MHz
10 ~ 14 MHz
14 ~ 30 MHz
27 ~ 30 MHz
30 ~ 50 MHz
50 ~ 90 MHz
200 Ω Max.
150 Ω Max.
80 Ω Max
40 Ω Max.
30 Ω Max.
100 Ω Max.
80 Ω Max.
60 Ω Max.
3.2 ~ 90 MHz
± 30 ppm, or specify
± 30 ppm, or specify
- 20 ~ + 70 ℃, or specify
7 pF Max.
1 ~ 500 μW (100 μW typical)
Series, 16 pF, 20 pF, 30 pF, 32 pF, or specify
± 5 ppm / year Max.
- 40 ~ + 85 ℃
Metal Can Type
Crystals
HC-49S SMD 9C Series
Dimensions
TXC
G
14.3Fy01
Products related to this Datasheet
CRYSTAL 8.0000MHZ 20PF SMD
CRYSTAL 7.6800MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 24.0000MHZ 18PF SMD
CRYSTAL 26.0000MHZ 18PF SMD
CRYSTAL 6.1440MHZ 18PF SMD
CRYSTAL 27.1200MHZ 18PF SMD
CRYSTAL 4.0000MHZ 18PF SMD
CRYSTAL 10.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 12.5000MHZ 18PF SMD
CRYSTAL 3.579545MHZ 18PF SMD
CRYSTAL 19.2000MHZ 18PF SMD
CRYSTAL 13.5600MHZ 18PF SMD
CRYSTAL 4.9152MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 25.0000MHZ 18PF SMD
CRYSTAL 16.3840MHZ 18PF SMD
CRYSTAL 16.0000MHZ 18PF SMD
CRYSTAL 15.3600MHZ 18PF SMD
CRYSTAL 18.4320MHZ 18PF SMD
CRYSTAL 25.0000MHZ 20PF SMD
CRYSTAL 8.9120MHZ 20PF SMD
CRYSTAL 13.225625MHZ 12PF SMD
CRYSTAL 33.3330MHZ 18PF SMD
CRYSTAL 27.1200MHZ 18PF SMD
CRYSTAL 18.4320MHZ 20PF SMD