DS28005 Rev. 7 - 4 1 of 3 RL201-RL207
www.diodes.com ã Diodes Incorporated
Features
·Low Reverse Current
·Low Forward Voltage Drop
·High Current Capability
·Plastic Material - U/L Flammability
Classification 94V-0
Mechanical Data
·Case: DO-15, Molded Plastic
·Leads: Solderable per MIL-STD-202, Method 208
·Polarity: Color Band Denotes Cathode
·Approx Weight: 0.4 grams
·Mounting Position: Any
Ratings at 25°C ambient temperature unless otherwise specified.
Single phase, half wave, 60Hz, resistive or inductive load.
Maximum Ratings and Electrical Characteristics
Notes: 1 . Measured at 1.0MHz and applied reverse voltage of 4.0 volts.
RL201 - RL207
2.0A RECTIFIER
AA
B
C
D
DO-15
Dim Min Max
A25.4 —
B5.8 7.6
C0.71 0.86
D2.6 3.6
All Dimensions in mm
Characteristic Symbol RL
201
RL
202
RL
203
RL
204
RL
205
RL
206
RL
207 Unit
Maximum Recurrent Peak Reverse Voltage VRRM 50 100 200 400 600 800 1000 V
Maximum RMS Voltage VRMS 35 70 140 280 420 560 700 V
Maximum DC Blocking voltage VDC 50 100 200 400 600 800 1000 V
Maximum Average Forward Rectified Current 9.5mm Lead
Length @ TA=50°C I(AV) 2.0 A
Peak Forward Surge Current 8.3 ms single half sine-wave
superimposed on rated load (JEDEC method) IFSM 70 A
Maximum Instantaneous Forward Voltage at 2.0A DC VF1.0 V
Maximum DC Reverse Current @ TA = 25°C
at Rated DC Blocking Voltage @ TA = 125°C IR5.0
50 mA
Maximum Full Load Reverse Current Full Cycle Average
9.5 mm lead length @ TL = 75°C IR30 mA
Typical Junction Capacitance (Note 1) CJ40 pF
Typical Thermal Resistance RqJC 40 °C/W
Operating and Storage Temperature Range TJ, TSTG -65 to 150 °C
DISCONTINUED,
NOT RECOMMENDED FOR NEW DESIGNS,
USE 2A01G - 2A07G
2.5
T {A}
200
DS28005 Rev. 7 - 4 2 of 3 RL201-RL207
www.diodes.com
0.01
0.1
1.0
10
20
0.6 0.8 1.0 1.2 1.4
I , INSTANTANEOUS FORWARD CURRENT (AMPERES)
F
V , INSTANTANEOUS FWD VOLTAGE (VOLTS)
F
Fig. 2, Typical Forward Characteristics
0
20
40
60
80
100
1 10 100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fig. 3, Maximum Non-Repetitive Surge Current
0.01
0.1
1.0
10
0 20 40 60 80 100 120 140
I , INSTANTANEOUS REVERSE CURRENT (mA)
R
PERCENT OF RATED PEAK REVERSE VOLTAGE
Fig. 4, Typical Reverse Characteristics
T = 100º
J
T = 25º
J
1
10
100
200
0.1 1 10 100
C , CAPACITANCE (pF)
J
V , REVERSE VOLTAGE (VOLTS)
R
Fig. 5, Typical Junction Capacitance
0
0.5
1.0
1.5
2.0
2.5
025 50 75 100 125 150 175
I , AVERAGE FWD RECTIFIED CURRENT (A)
AV
T , AMBIENT TEMPERATURE (ºC)
A
Fig. 1, Forward Current Derating Curve
DISCONTINUED,
NOT RECOMMENDED FOR NEW DESIGNS,
USE 2A01G - 2A07G
IMPORTANT NOTICE
Dmdes Incorporated and us subsmianes reserve Ihe vighna make mommamns enhancemems. Improvemems eonecuons or oIherchanges wmnom Iuther
name In any producI herein. modes IncorpovaIed does noI assume any Iiammy alismg oul oflhe appueamn or use oI any pmdum descnbed herein‘ neiIher
does I convey any license under I15 paIenI ngNs, norlhe rigms ololhevs. The user ovpmdums in such apphcamons shaII assume aII risks ofsuch use and wm
agree to haId Diodes Incorporaled and aII Ihe compameswhase produclsare vepvesenled on ouvwebswle‘ harmIess againsIaII damages
LIFE SUPPORT
Dmdes IncorporaIed pvodumsare noIaulhovized foruseas cnlicaI componems in life supporldevmes orsysIemswiIhouIlheexpvessed wrinen appmvaI oflhe
FresidenIofDiadesIncorporated
DS28005 Rev. 7 - 4 3 of 3 RL201-RL207
www.diodes.com
IMPORTANT NOTICE
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes without further
notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product described herein; neither
does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall assume all risks of such use and will
agree to hold Diodes Incorporated and all the companies whose products are represented on our website, harmless against all damages.
LIFE SUPPORT
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written approval of the
President of Diodes Incorporated.
DISCONTINUED,
NOT RECOMMENDED FOR NEW DESIGNS,
USE 2A01G - 2A07G
Products related to this Datasheet
DIODE GEN PURP 200V 2A DO15
DIODE GEN PURP 600V 2A DO15
DIODE GEN PURP 1KV 2A DO15
DIODE GEN PURP 400V 2A DO15
DIODE GEN PURP 1KV 2A DO15
DIODE GEN PURP 800V 2A DO15
DIODE GEN PURP 400V 2A DO15
DIODE GEN PURP 200V 2A DO15
DIODE GEN PURP 600V 2A DO15
DIODE GEN PURP 800V 2A DO15