ms
... K .. .. . .. .. .. . K ., Luammm
LII.||_|
DPLSSSOE 1 015
Document number DSCMESO Rev 4 , 2 WWW.di0dES.COm
DPLS350E
Document number: DS31230 Rev. 4 - 2
1 of 5
www.diodes.com April 2009
© Diodes Incorporated
DPLS350E
LOW VCE(SAT) PNP SURFACE MOUNT TRANSISTOR
Features
• Epitaxial Planar Die Construction
• Ideally Suited for Automated Assembly Processes
• Ideal for Medium Power Switching or Amplification Applications
• Lead Free By Design/RoHS Compliant (Note 1)
• "Green" Device (Note 2)
Mechanical Data
• Case: SOT-223
• Case Material: Molded Plastic, "Green” Molding Compound.
UL Flammability Classification Rating 94V-0
• Moisture Sensitivity: Level 1 per J-STD-020D
• Terminals: Finish — Matte Tin annealed over Copper leadframe
(Lead Free Plating). Solderable per MIL-STD-202, Method 208
• Marking Information: See Page 4
• Ordering Information: See Page 4
• Weight: 0.115 grams (approximate)
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic Symbol Value Unit
Collector-Base Voltage VCBO -60 V
Collector-Emitter Voltage VCEO -50 V
Emitter-Base Voltage VEBO -6 V
Peak Pulse Current ICM -5 A
Continuous Collector Current IC -3 A
Base Current IB -1 A
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 3) @ TA = 25°C PD 1 W
Thermal Resistance, Junction to Ambient Air (Note 3) @ TA = 25°C R
θ
JA 125 °C/W
Operating and Storage Temperature Range TJ, TSTG -55 to +150 °C
Notes: 1. No purposefully added lead.
2. Diodes Inc.'s "Green" policy can be found on our website at http://www.diodes.com/products/lead_free/index.php.
3. Device mounted on FR-4 PCB; pad layout as shown on page 4 or in Diodes Inc. suggested pad layout document AP02001, which can
be found on our website at http://www.diodes.com/datasheets/ap02001.pdf.
Top View Device Schematic Pin Out Configuration
3
1
2,4
COLLECTOR
EMITTER
BASE
4
3
2
1
CC
B
E
Please click here to visit our online spice models database.
CE 5m
EE SA
EE 0N)
FAT ON
, CO ECTOR CURRENT
F ‘ POWER
Rm , are/w
DPLSSSOE 2 015
Document number DSB1230 Rev 4 , 2 WWW.dI0dES.CDm
DPLS350E
Document number: DS31230 Rev. 4 - 2
2 of 5
www.diodes.com April 2009
© Diodes Incorporated
DPLS350E
Electrical Characteristics @TA = 25°C unless otherwise specified
Characteristic Symbol Min Typ Max Unit Test Conditions
OFF CHARACTERISTICS (Note 4)
Collector-Base Cutoff Current ICBO ⎯ ⎯ -100 nA VCB = -50V, IE = 0
⎯ ⎯ -50 μA VCB = -50V, IE = 0, TA = 150°C
Emitter-Base Cutoff Current IEBO ⎯ ⎯ -100 nA
VEB = -5V, IC = 0
Collector-Base Breakdown Voltage V
(
BR
)
CBO -50 ⎯ ⎯ V IC = -100μA
Collector-Emitter Breakdown Voltage V
(
BR
)
CEO -50 ⎯ ⎯ V IC = -10mA
Emitter-Base Breakdown Voltage V
(
BR
)
EBO -5 ⎯ ⎯ V IE = -100μA
ON CHARACTERISTICS (Note 4)
DC Current Gain hFE
200 ⎯ ⎯
⎯
VCE = -2V, IC = -0.5A
200 ⎯ ⎯ V
CE = -2V, IC = -1A
100 ⎯ ⎯ V
CE = -2V, IC = -2A
Collector-Emitter Saturation Voltage VCE(SAT)
⎯ ⎯ -100
mV
IC = -0.5A, IB = -50mA
⎯ ⎯ -180 IC = -1A, IB = -50mA
⎯ ⎯ -300 IC = -2A, IB = -200mA
Equivalent On-Resistance RCE
(
SAT
)
⎯ 67 150
mΩ IE = -2A, IB = -200mA
Base-Emitter Saturation Voltage VBE
(
SAT
)
⎯ ⎯ -1.2 V
IC = -2A, IB = -200mA
Base-Emitter Turn-on Voltage VBE
(
ON
)
⎯ ⎯ -1.1 V
VCE = -2V, IC = -1A
SMALL SIGNAL CHARACTERISTICS
Transition Frequency fT 100 ⎯ ⎯ MHz VCE = -5V, IC = -100mA,
f = 100MHz
Output Capacitance Cobo ⎯ ⎯ 40 pF
VCB = -10V, f = 1MHz
Notes: 4. Measured under pulsed conditions. Pulse width = 300μs. Duty cycle ≤2%.
0
0.2
0.4
0.6
0.8
1.0
1.2
025 50 75 100 125 150 175
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N
(W)
D
T , AMBIENT TEMPERATURE (°C)
Fig. 1 Power Dissipation vs. Ambient Temperature (Note 3)
A
01 2 345
-V , COLLECTOR-EMITTER VOLTAGE (V)
CE
-I ,
C
O
LLE
C
T
O
R
C
U
R
R
E
N
T
(A)
C
Fig. 2 Typical Collector Current vs.Collector-Emitter Voltage
I = -2mA
B
I = -4mA
B
I = -6mA
B
I = -8mA
B
I = -10mA
B
700 1 1 H
600 -_ I 7,
m
500 1 111111 E
O W\ 0;
CE
g m 1 111 E
g H’ \\‘ B
o 300 o
8 L)
20“ 1 1H
““ 'C
\ I
100 1 1
/
0 W H
0.001 0.01 01 1 10
12
2 2
’3 ’3 1.0
o o
o 5
z‘ E 08
u: 0:
3 :>
’— >—
E < 06="" e="" e="" e="" e="" 04="" 2="" “1‘="" 02="" 0="" 0="" “000‘="" 0001="" 001="" 0‘="" ‘="" 10="" 0.0001="" 0.001="" 0.01="" 0.1="" 1="" 10="" 100="" i="" 2="" —="" ,_="" l)="" 3="" d="" 0="" ce="" 0.="" i="" ,_="" g="" e="" d="" z="">< “9="" 0="" 10="" 0="" 01="" 0.1="" 1="" 10="" 100="" 0="" 20="" 40="" 60="" 00="" 100="" dplsssoe="" 3015="" ducumenl="" number="" 0531230="" rev="" 472="" www.diodes.cnm="">
DPLS350E
Document number: DS31230 Rev. 4 - 2
3 of 5
www.diodes.com April 2009
© Diodes Incorporated
DPLS350E
-I , COLLECTOR CURRENT (A)
C
h, D
C
C
U
R
R
EN
T
G
AIN
FE
Fig. 3 Typical DC Current Gain
vs. Collector Current
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 150°C
A
V = -2V
CE
0
0.1
0.2
0.3
0.0001 0.001 0.01 0.1 1 10
-I , COLLECTOR CURRENT (A)
C
-V ,
C
O
LLE
C
T
O
R
-EMI
T
T
E
R
SATURATION VOLTAGE (V)
CE(SAT)
Fig. 4 Typical Collector-Emitter Saturation Voltage
vs. Collector Current
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 150°C
A
I/I = 10
CB
-I , COLLECTOR CURRENT (A)
C
-V , BASE-EMI
T
T
E
R
T
U
R
N-
O
N V
O
L
T
A
G
E (V)
BE(ON)
Fig. 5 Typical Base-Emitter Turn-On Voltage
vs. Collector Current
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 150°C
A
V = -2V
CE
-I , COLLECTOR CURRENT (A)
C
-V , BASE-EMI
T
T
E
R
SA
T
U
R
A
T
I
O
N
V
O
L
T
A
G
E (V)
BE(SAT)
Fig. 6 Typical Base-Emitter Saturation Voltage
vs. Collector Current
T = -55°C
A
T = 25°C
A
T = 85°C
A
T = 150°C
A
I/I = 10
CB
V , REVERSE VOLTAGE (V)
R
C , OUTPUT CAPACITANCE (pF)
obo
Fig. 7 Typical Output Capacitance Characteristics
f = 1MHz
0
30
60
90
120
150
180
210
240
-I , COLLECTOR CURRENT (mA)
C
f,
G
AIN-BANDWID
T
H
P
R
O
D
U
C
T
(M
H
z)
T
Fig. 8 Typical Gain-Bandwidth Product vs. Collector Current
V = -5V
f = 100MHz
CE
lfilfli
DPLS350E
Document number: DS31230 Rev. 4 - 2
4 of 5
www.diodes.com April 2009
© Diodes Incorporated
DPLS350E
Ordering Information (Note 5)
Part Number Case Packaging
DPLS350E-13 SOT-223 2500/Tape & Reel
Notes: 5. For packaging details, go to our website at http://www.diodes.com/datasheets/ap02007.pdf.
Marking Information
Package Outline Dimensions
Suggested Pad Layout
SOT-223
Dim Min Max Typ
A 1.55 1.65 1.60
A1 0.010 0.15 0.05
b1 2.90 3.10 3.00
b2 0.60 0.80 0.70
C 0.20 0.30 0.25
D 6.45 6.55 6.50
E 3.45 3.55 3.50
E1 6.90 7.10 7.00
e — — 4.60
e1 — — 2.30
L 0.85 1.05 0.95
Q 0.84 0.94 0.89
All Dimensions in mm
Dimensions Value (in mm)
X1 3.3
X2 1.2
Y1 1.6
Y2 1.6
C1 6.4
C2 2.3
P35 = Product Type Marking Code
= Manufacturer’s Code Marking
YWW = Date Code Marking
Y = Last digit of year (ex: 7 = 2007)
WW = Week code 01 - 52
P35
YWW
A1
A
X2
C1
C2
X1
Y2
Y1
Apnl 2009
© Dmdes hvcuvpmaled
DPLS350E
Document number: DS31230 Rev. 4 - 2
5 of 5
www.diodes.com April 2009
© Diodes Incorporated
DPLS350E
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2009, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
TRANS PNP 50V 3A SOT-223
TRANS PNP 50V 3A SOT-223
TRANS PNP 50V 3A SOT-223