e
3
DS21227 Rev. 7 - 2 1 of 3 GBU8005 - GBU810
www.diodes.com ãDiodes Incorporated
GBU8005 - GBU810
8.0A GLASS PASSIVATED BRIDGE RECTIFIER
Features
Maximum Ratings and Electrical Characteristics @ TA= 25°C unless otherwise specified
Mechanical Data
Single phase, 60Hz, resistive or inductive load.
For capacitive load, derate current by 20%.
Notes: 1. Unit mounted on 50 x 50 x 1.6mm copper plate heatsink.
2. Non-repetitive, for t > 1.0ms and < 8.3ms.
3. Per element, measured at 1.0MHz and applied reverse voltage of 4.0V DC.
4. RoHS revision 13.2.2003. Glass and High Temperature Solder Exemptions Applied, see
EU Directive Annex Notes 5 and 7.
·Case: GBU
·Case Material: Molded Plastic. UL Flammability
Classification Rating 94V-0
·Moisture Sensitivity: Level 1 per J-STD-020C
·Terminals: Finish ¾Tin. Solderable per MIL-STD-202,
Method 208
·Polarity: Marked on Body
·Mounting: Through Hole for #6 Screw
·Mounting Torque: 5.0 Inch-pounds Maximum
·Ordering Information: See Last Page
·Marking: Date Code and Type Number
·Weight: 6.6 grams (approximate)
Characteristic Symbol GBU
8005 GBU
801 GBU
802 GBU
804 GBU
806 GBU
808 GBU
810 Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
50 100 200 400 600 800 1000 V
RMS Reverse Voltage VR(RMS) 35 70 140 280 420 560 700 V
Average Forward Rectified Current (Note 1) @ TC= 100°CI(AV) 8.0 A
Non-Repetitive Peak Forward Surge Current 8.3ms
single half sine-wave superimposed on rated load IFSM 200 A
Forward Voltage (per element) @ IF= 4.0A VFM 1.0 V
Peak Reverse Current @ TC= 25°C
at Rated DC Blocking Voltage @ TC= 125°CIR5.0
500 mA
I2t Rating for Fusing (t < 8.3ms) (Note 2) I2t 166 A2s
Typical Total Capacitance per Element (Note 3) CT130 pF
Typical Thermal Resistance Junction to Case (Note 1) RqJC 2.2 °C/W
Operating and Storage Temperature Range Tj, TSTG -55 to +150 °C
GBU
Dim Min Max
A21.8 22.3
B3.5 4.1
C7.4 7.9
D1.65 2.16
E2.25 2.75
F1.95 2.35
G1.02 1.27
H4.83 5.33
J17.5 18.0
K3.2 X 45°
L18.3 18.8
M3.30 3.56
N0.46 0.56
P0.76 1.0
All Dimensions in mm
-~~+
A
BK
D
E
F
G
H
J
M
N
P
L
C
·Glass Passivated Die Construction
·High Case Dielectric Strength of 1500VRMS
·Low Reverse Leakage Current
·Surge Overload Rating to 200A Peak
·Ideal for Printed Circuit Board Applications
·UL Listed Under Recognized Component
Index, File Number E94661
·Lead Free Finish, RoHS Compliant (Note 4)
PM“ with : sun»:
Smg‘e HaVrSme Wave
Notes: 5. For packaging details, visit our website at http://www.diodes.com/datasheets/ap02008.pdf.
DS21227 Rev. 7 - 2 2 of 3 GBU8005 - GBU810
www.diodes.com
0.1
1.0
10
100
0.2
0.0 0.6 1.0 1.8
I , INSTANTANEOUS FORWARD CURRENT (A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Fi
g
.2 T
y
pical Forward Characteristics, per element
F
T=25C
j
°
1.4
0
100
200
2
5
0
1 10 100
I , PEAK FORWARD SURGE CURRENT (A)
FSM
NUMBER OF CYCLES AT 60 Hz
Fi
g
. 3 Maximum Non-Repetitive Sur
g
e Current
Single Half-Sine Wave
T=25C
j
°
0
2
4
6
8
10
0 50 100 150
I , AVERAGE FORWARD RECTIFIED
CURRENT (A)
(AV)
T , CASE TEMPERATURE ( C)
Fi
g
. 1 Forward Current Deratin
g
Curve
C
°
Resistive or
Inductive Load
With heatsink
Without heatsink
10
100
1000
0.1 1.0 10 100
C , TOTAL CAPACITANCE (pF)
T
V , REVERSE VOLTAGE (V)
Fi
g
.4 T
y
pical Total Capacitance, per element
R
T=25C
j
°
f = 1.0MHz
Ordering Information
Device Packaging Shipping
GBU8005 GBU 20/Tube
GBU801 GBU 20/Tube
GBU802 GBU 20/Tube
GBU804 GBU 20/Tube
GBU806 GBU 20/Tube
GBU808 GBU 20/Tube
GBU810 GBU 20/Tube
(Note 5)
DS21227 Rev. 7 - 2 3 of 3 GBU8005 - GBU810
www.diodes.com
IMPORTANT NOTICE
LIFE SUPPORT
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes without further
notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product described herein; neither
does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall assume all risks of such use and will
agree to hold Diodes Incorporated and all the companies whose products are represented on our website, harmless against all damages.
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written approval of the
President of Diodes Incorporated.
Products related to this Datasheet
BRIDGE RECT 1PHASE 600V 8A GBU
BRIDGE RECT 1PHASE 1KV 8A GBU
BRIDGE RECT 1PHASE 200V 8A GBU
BRIDGE RECT 1PHASE 800V 8A GBU
BRIDGE RECT 1PHASE 50V 8A GBU
BRIDGE RECT 1PHASE 400V 8A GBU
BRIDGE RECT 1PHASE 100V 8A GBU
BRIDGE RECT 1PHASE 50V 8A GBU