ms“ :
------------ 1N4728A - 1N4761 A
DS18007 Rev. 20 - 4
1 of 3
www.diodes.com
1N4728A - 1N4761A
© Diodes Incorporated
OBSOL ETE – PA RT DI S CONT INU E D
PART OBSOLETE – NO ALTERNATE
PART
1N4728A - 1N4761A
1.0W ZENER DIODE
Features
1.0 Watt Power Dissipation
3.3V - 75V Nominal Zener Voltage
Standard VZ Tolerance is 5%
Lead Free Finish, RoHS Compliant (Note 2)
Mechanical Data
Case: DO-41
Case Material: Glass. UL Flammability
Classification Rating 94V-0
Terminals: Finish Sn96.5Ag3.5. Solderable
per MIL-STD-202, Method 208
Polarity: Cathode Band
Marking: Type Number
Weight: 0.35 grams (approximate)
DO-41 Glass
Dim
Min
Max
A
26.0
B
4.10
C
0.86
D
2.60
All Dimensions in mm
Maximum Ratings @TA = 25°C unless otherwise specified
Characteristic
Symbol
Value
Unit
Zener Current (see Table page 2)
IZ
Pd / VZ
mA
Power Dissipation
Derate Above 50°C (Note 1)
Pd
1.0
6.67
W
mW/°C
Thermal Resistance - Junction to Ambient Air
RJA
175
°C/W
Forward Voltage @ IF = 200 mA
VF
1.2
V
Operating and Storage Temperature Range
Tj, TSTG
-65 to + 175
°C
Notes: 1. Valid provided that leads are kept at TL @ 50°C with lead length = 9.5mm (3/8”) from case.
2. EC Directive 2002/95/EC (RHS) revision 13.2.2003. Glass and high temperature solder exemptions applied where applicable,
see EU Directive Annex Notes 5 and 7.
DS18007 Rev. 20 - 4
2 of 3
www.diodes.com
1N4728A - 1N4761A
© Diodes Incorporated
OBSOL ETE – PA RT DI S CONT INU E D
PART OBSOLETE – NO ALTERNATE
PART
Electrical Characteristics @TA = 25°C unless otherwise specified
Type
Number
Nominal Zener
Voltage (Note 3)
Test
Current
Maximum Zener Impedance
(Note 4)
Maximum Reverse
Leakage Current
Max Surge
Current
8.3ms
Temperature
Coefficient
@ IZT
VZ @ IZT
IZT
ZZT @ IZT
ZZK @ IZK
IZK
IR
@ VR
IZS
(V)
(mA)
()
()
(mA)
(µA)
(V)
(mA)
%/°C
1N4728A
3.3
76
10
400
1.0
100
1.0
1380
-0.08 to -0.05
1N4729A
3.6
69
10
400
1.0
100
1.0
1260
-0.08 to -0.05
1N4730A
3.9
64
9.0
400
1.0
50
1.0
1190
-0.07 to -0.02
1N4731A
4.3
58
9.0
400
1.0
10
1.0
1070
-0.07 to -0.01
1N4732A
4.7
53
8.0
500
1.0
10
1.0
970
-0.03 to +0.04
1N4733A
5.1
49
7.0
550
1.0
10
1.0
890
-0.01 to +0.04
1N4734A
5.6
45
5.0
600
1.0
10
2.0
810
0 to +0.045
1N4735A
6.2
41
2.0
700
1.0
10
3.0
730
+0.01 to +0.055
1N4736A
6.8
37
3.5
700
1.0
10
4.0
660
+0.015 to +0.06
1N4737A
7.5
34
4.0
700
0.5
10
5.0
605
+0.02 to +0.065
1N4738A
8.2
31
4.5
700
0.5
10
6.0
550
0.03 to 0.07
1N4739A
9.1
28
5.0
700
0.5
10
7.0
500
0.035 to 0.075
1N4740A
10
25
7.0
700
0.25
10
7.6
454
0.04 to 0.08
1N4741A
11
23
8.0
700
0.25
5.0
8.4
414
0.045 to 0.08
1N4742A
12
21
9.0
700
0.25
5.0
9.1
380
0.045 to 0.085
1N4743A
13
19
10
700
0.25
5.0
9.9
344
0.05 to 0.085
1N4744A
15
17
14
700
0.25
5.0
11.4
304
0.055 to 0.09
1N4745A
16
15.5
16
700
0.25
5.0
12.2
285
0.055 to 0.09
1N4746A
18
14
20
750
0.25
5.0
13.7
250
0.06 to 0.09
1N4747A
20
12.5
22
750
0.25
5.0
15.2
225
0.06 to 0.09
1N4748A
22
11.5
23
750
0.25
5.0
16.7
205
0.06 to 0.095
1N4749A
24
10.5
25
750
0.25
5.0
18.2
190
0.06 to 0.095
1N4750A
27
9.5
35
750
0.25
5.0
20.6
170
0.06 to 0.095
1N4751A
30
8.5
40
1000
0.25
5.0
22.8
150
0.06 to 0.095
1N4752A
33
7.5
45
1000
0.25
5.0
25.1
135
0.06 to 0.095
1N4753A
36
7.0
50
1000
0.25
5.0
27.4
125
0.06 to 0.095
1N4754A
39
6.5
60
1000
0.25
5.0
29.7
115
0.06 to 0.095
1N4755A
43
6.0
70
1500
0.25
5.0
32.7
110
0.06 to 0.095
1N4756A
47
5.5
80
1500
0.25
5.0
35.8
95
0.06 to 0.095
1N4757A
51
5.0
95
1500
0.25
5.0
38.8
90
0.06 to 0.095
1N4758A
56
4.5
110
2000
0.25
5.0
42.6
80
0.06 to 0.095
1N4759A
62
4.0
125
2000
0.25
5.0
47.1
70
0.06 to 0.095
1N4760A
68
3.7
150
2000
0.25
5.0
51.7
65
0.06 to 0.095
1N4761A
75
3.3
175
2000
0.25
5.0
56.0
60
0.06 to 0.095
Notes: 3. Measured under thermal equilibrium and dc (IZT) test conditions.
4. The Zener impedance is derived from the 60 Hz ac voltage which results when an ac current having an rms value equal to 10% of the Zener current
(IZT or IZK) is superimposed on IZT or IZK. Zener impedance is measured at two points to insure a sharp knee on the breakdown curve and to
eliminate unstable units.
D‘FFERENTIAL ZENER \MPEDANCE (£2)
DS18007 Rev. 20 - 4
3 of 3
www.diodes.com
1N4728A - 1N4761A
© Diodes Incorporated
OBSOL ETE – PA RT DI S CONT INU E D
PART OBSOLETE – NO ALTERNATE
PART
0
0.2
0.4
0.6
0.8
1.0
040 80 120 160 200
P , TOTAL POWER DISSIPATION (W)
D
T , AMBIENT TEMPERATURE (°C)
Fig. 1 Power Dissipation vs. Ambient Temperature
A
0
250
0515 20 25 30
l, Lead Length (mm)
Fig. 2 Typical Thermal Resistance vs. Lead Length
10
200
50
100
150
R , THERMAL RESISTANCE
JUNCTION TO AMBIENT (°C/W)
JA
1
10
100
1,000
010 20 30 40 50 60
C , TOTAL CAPACITANCE (pF)
T
V , ZENER VOLTAGE (V)
Fig. 3 Typical Total Capacitance vs. Zener Voltage
Z
1
10
100
1,000
110 100
V , ZENER VOLTAGE (V)
Fig. 4 Typical Zener Impedance vs. Zener Voltage
Z
I = 1mA
Z
2mA
10mA
20mA
5mA
Ordering Information (Notes 5 & 6)
Device
Packaging
Shipping
(Type Number)-A*
DO-41 Glass
5K/Ammo Pack
(Type Number)-T*
DO-41 Glass
5K/Tape & Reel
Notes: 5. *Add "-A" or "-T" to the appropriate type number in Electrical Characteristics Table. Example: 6.2V Zener = 1N4735A-A for ammo pack.
6. For packaging details, visit our website at http://www.diodes.com/datasheets/ap02008.pdf
IMPORTANT NOTICE
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to any product herein. Diodes Incorporated does not assume any liability arising out of the application or use of any product
described herein; neither does it convey any license under its patent rights, nor the rights of others. The user of products in such applications shall
assume all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on our website,
harmless against all damages. LIFE SUPPORT
Diodes Incorporated products are not authorized for use as critical components in life support devices or systems without the expressed written
approval of the President of Diodes Incorporated.
Products related to this Datasheet
DIODE ZENER 3.3V 1W DO41
DIODE ZENER 3.6V 1W DO41
DIODE ZENER 3.9V 1W DO41
DIODE ZENER 4.3V 1W DO41
DIODE ZENER 4.7V 1W DO41
DIODE ZENER 5.1V 1W DO41
DIODE ZENER 5.6V 1W DO41
DIODE ZENER 6.2V 1W DO41
DIODE ZENER 6.8V 1W DO41
DIODE ZENER 7.5V 1W DO41
DIODE ZENER 8.2V 1W DO41
DIODE ZENER 9.1V 1W DO41
DIODE ZENER 10V 1W DO41
DIODE ZENER 11V 1W DO41
DIODE ZENER 12V 1W DO41
DIODE ZENER 13V 1W DO41
DIODE ZENER 15V 1W DO41
DIODE ZENER 16V 1W DO41
DIODE ZENER 18V 1W DO41
DIODE ZENER 20V 1W DO41
DIODE ZENER 22V 1W DO41
DIODE ZENER 24V 1W DO41
DIODE ZENER 27V 1W DO41
DIODE ZENER 47V 1W DO41
DIODE ZENER 30V 1W DO41
DIODE ZENER 33V 1W DO41
DIODE ZENER 36V 1W DO41
DIODE ZENER 39V 1W DO41
DIODE ZENER 43V 1W DO41
DIODE ZENER 51V 1W DO41