BAS40, -04, -05, -06 Datasheet by Diodes Incorporated
View All Related Products | Download PDF Datasheet
BAS40/ -04/ -05/ -06 ‘ 0'5
Document number 0311005 Rev 2572
www.diodss.cum
BAS40/ -04/ -05/ -06
Document number: DS11006 Rev. 25 - 2
1 of 5
www.diodes.com
December 2013
© Diodes Incorporated
BAS40/ -04/ -05/ -06
SURFACE MOUNT SCHOTTKY BARRIER DIODE
Product Summary @TA = +25°C
VRRM (V) IO (mA) VFmax (V) IRmax (μA)
40 200 1.0 0.2
Description
200mA surface mount Schottky Barrier Diode in SOT23 package,
offers low forward voltage drop and fast switching capability, designed
with PN Junction Guard Ring for Transient and ESD Protection, totally
lead-free finish and RoHS compliant, ”Green” device.
Features and Benefits
Low Forward Voltage Drop
Fast Switching
PN Junction Guard Ring for Transient and ESD Protection
Lead-Free Finish; RoHS Compliant (Notes 1 & 2)
Halogen and Antimony Free. “Green” Device (Note 3)
Qualified to AEC-Q101 Standards for High Reliability
Mechanical Data
Case: SOT23
Case Material: Molded Plastic. UL Flammability Classification
Rating 94V-0
Moisture Sensitivity: Level 1 per J-STD-020D
Terminals: Solderable per MIL-STD-202, Method 208
Lead Free Plating (Matte Tin Finish annealed over Alloy 42
leadframe).
Polarity: See Diagrams Below
Weight: 0.008 grams (approximate)
Top View BAS40 BAS40-04 BAS40-05 BAS40-06
Ordering Information (Note 4 & 5)
Part Number Case Packaging
BAS40-7-F / BAS40Q-7-F SOT23 3000/Tape & Reel
BAS40-04-7-F / BAS40-04Q-7-F SOT23 3000/Tape & Reel
BAS40-05-7-F / BAS40-05Q-7-F SOT23 3000/Tape & Reel
BAS40-06-7-F / BAS40-06Q-7-F SOT23 3000/Tape & Reel
BAS40-13-F / BAS40Q-13-F SOT23 10000/Tape & Reel
BAS40-04-13-F / BAS40-04Q-13-F SOT23 10000/Tape & Reel
BAS40-05-13-F / BAS40-05Q-13-F SOT23 10000/Tape & Reel
BAS40-06-13-F / BAS40-06Q-13-F SOT23 10000/Tape & Reel
Notes: 1. No purposely added lead. Fully EU Directive 2002/95/EC (RoHS) & 2011/65/EU (RoHS 2) compliant.
2. See http://www.diodes.com/quality/lead_free.html for more information about Diodes Incorporated’s definitions of Halogen- and Antimony-free, "Green"
and Lead-free.
3. Halogen- and Antimony-free "Green” products are defined as those which contain <900ppm bromine, <900ppm chlorine (<1500ppm total Br + Cl) and
<1000ppm antimony compounds.
4. For packaging details, go to our website at http://www.diodes.com/products/packages.html.
5. Products manufactured with Date Code V9 (week 33, 2008) and newer are built with Green Molding Compound. Products manufactured prior to Date
Code V9 are built with Non-Green Molding Compound and may contain Halogens or Sb2O3 Fire Retardants.
e3
RRM
RWM
BAS40/ -04/ -05/ -06 2 of 5
Document number Dsuuus Rev 2572 www.diodss.cum
BAS40/ -04/ -05/ -06
Document number: DS11006 Rev. 25 - 2
2 of 5
www.diodes.com
December 2013
© Diodes Incorporated
BAS40/ -04/ -05/ -06
Marking Information
Date Code Key
Year 1999 2000 2001 2002 2003 2004 2005 2006 2007 2008 2009 2010 2011 2012 2013 2014 2015
Code K L M N P R S T U V W X Y Z A B C
Month Jan Feb Mar Apr May Jun Jul Aug Sep Oct Nov Dec
Code 1 2 3 4 5 6 7 8 9 O N D
Maximum Ratings (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Value Unit
Peak Repetitive Reverse Voltage
Working Peak Reverse Voltage
DC Blocking Voltage
VRRM
VRWM
VR
40 V
Forward Continuous Current (Note 6) IFM 200 mA
Forward Surge Current (Note 6) @ t < 1.0s IFSM 600 mA
Thermal Characteristics
Characteristic Symbol Value Unit
Power Dissipation (Note 6) PD 350 mW
Thermal Resistance, Junction to Ambient Air (Note 6) RJA 357 °C/W
Operating Temperature Range TJ -55 to +125 °C
Storage Temperature Range TSTG -65 to +150 °C
Electrical Characteristics (@TA = +25°C, unless otherwise specified.)
Characteristic Symbol Min Typ Max Unit Test Condition
Reverse Breakdown Voltage (Note 7) V(BR)R 40 V IR = 10µA
Forward Voltage
VF 380
1000 mV tp < 300µs, IF = 1.0mA
tp < 300µs, IF = 40mA
Reverse Leakage Current (Note 7) IR 20 200 nA tp < 300µs, VR = 30V
Total Capacitance CT 4.0 5.0 pF VR = 0V, f =1.0MHz
Reverse Recovery Time trr 5.0 ns IF = IR = 10mA to IR = 1.0mA,
RL = 100Ω
Notes: 6. Part mounted on FR-4 board with recommended pad layout, which can be found on our website at http://www.diodes.com/datasheets/ap02001.pdf.
7. Short duration pulse test used to minimize self-heating effect.
xxx = Product Type Marking Code
K43 = BAS40
K44 = BAS40-04
K45 = BAS40-05
K46 = BAS40-06
YM = Date Code Marking for SAT (Shanghai Assembly/ Test site)
Y
̅M = Date Code Marking for CAT (Chengdu Assembly/ Test site)
Y or Y
̅ = Year (ex: A = 2013)
M = Month (ex: 9 = September)
Chengdu A/T Site Shanghai A/T Site
We a i E
m
[I
[I
z 8
9 a
>— [I
a g
[I
o
u.
it
w a
g m
i <2: ,_="" u.="" z="" ,_="" g="" [="" ,_="" z="" m="" n:="" m="" u.="" 3="" o="" o="" m="" z="" “j="" t="" u="">2:>< \="" n:="" %="" \="" 8="" °="" \‘="" m="" e="" z="" 0="" s="" ’-,="" 2="" s="" o="" bas40/="" -04/="" -05/="" -06="" 3="" 0'5="" documem="" number="" 0311006="" rev="" 2572="" www.6iodes.com="">
BAS40/ -04/ -05/ -06
Document number: DS11006 Rev. 25 - 2
3 of 5
www.diodes.com
December 2013
© Diodes Incorporated
BAS40/ -04/ -05/ -06
T , AMBIENT TEMPERATURE (ºC)
Figure 1 Power Derating Curve, Total Package
A
P
,
P
O
WE
R
DISSI
P
A
T
I
O
N
(mW)
D
0
100
200
300
400
0120 200
40 80 160
0.01
0.1
1
0.001
0.0001
01.0
0.6 0.8
0.40.2
I, I
N
S
T
A
N
T
A
N
E
O
U
S
F
O
R
WA
R
D
C
U
R
R
E
N
T
(A)
F
V , INSTANTANEOUS FORWARD VOLTAGE (V)
Figure 2 Typical Forward Characteristics
F
0.1
1
10
100
1,000
10,000
010 20 30 40
V , INSTANTANEOUS REVERSE VOLTAGE (V)
Figure 3 Typical Reverse Characteristics
R
I , INS
T
AN
T
ANE
O
U
S
R
EVE
R
SE
C
U
R
R
EN
T
(nA)
R
0
1
3
2
010 20 4030
C
,
T
O
T
AL
C
A
P
A
C
I
T
A
N
C
E (p
F
)
T
V , DC REVERSE VOLTAGE (V)
Figure 4 Total Capacitance vs. Reverse Voltage
R
m
j
j!
i
E’H"
f
‘ I‘mfi
E
E
+ __
+
+ + ——
4— —> —>
BASAO/ -04/ -05/ -06 4 0'5
Document number 0511005 Rev 2572 www.diodss.cum
BAS40/ -04/ -05/ -06
Document number: DS11006 Rev. 25 - 2
4 of 5
www.diodes.com
December 2013
© Diodes Incorporated
BAS40/ -04/ -05/ -06
Package Outline Dimensions
Please see AP02002 at http://www.diodes.com/datasheets/ap02002.pdf for latest version.
Suggested Pad Layout
Please see AP02001 at http://www.diodes.com/datasheets/ap02001.pdf for the latest version.
SOT23
Dim Min Max Typ
A 0.37 0.51 0.40
B 1.20 1.40 1.30
C 2.30 2.50 2.40
D 0.89 1.03 0.915
F 0.45 0.60 0.535
G 1.78 2.05 1.83
H 2.80 3.00 2.90
J 0.013 0.10 0.05
K 0.890 1.00 0.975
K1 0.903 1.10 1.025
L 0.45 0.61 0.55
L1 0.25 0.55 0.40
M 0.085 0.150 0.110
a
8°
All Dimensions in mm
Dimensions Value (in mm)
Z 2.9
X 0.8
Y 0.9
C 2.0
E 1.35
XE
Y
C
Z
BASAO/ -04/ -05/ -06 5 of 5
Document number 0311006 Rev 2572 www.diodes.cum
BAS40/ -04/ -05/ -06
Document number: DS11006 Rev. 25 - 2
5 of 5
www.diodes.com
December 2013
© Diodes Incorporated
BAS40/ -04/ -05/ -06
IMPORTANT NOTICE
DIODES INCORPORATED MAKES NO WARRANTY OF ANY KIND, EXPRESS OR IMPLIED, WITH REGARDS TO THIS DOCUMENT,
INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTIES OF MERCHANTABILITY AND FITNESS FOR A PARTICULAR PURPOSE
(AND THEIR EQUIVALENTS UNDER THE LAWS OF ANY JURISDICTION).
Diodes Incorporated and its subsidiaries reserve the right to make modifications, enhancements, improvements, corrections or other changes
without further notice to this document and any product described herein. Diodes Incorporated does not assume any liability arising out of the
application or use of this document or any product described herein; neither does Diodes Incorporated convey any license under its patent or
trademark rights, nor the rights of others. Any Customer or user of this document or products described herein in such applications shall assume
all risks of such use and will agree to hold Diodes Incorporated and all the companies whose products are represented on Diodes Incorporated
website, harmless against all damages.
Diodes Incorporated does not warrant or accept any liability whatsoever in respect of any products purchased through unauthorized sales channel.
Should Customers purchase or use Diodes Incorporated products for any unintended or unauthorized application, Customers shall indemnify and
hold Diodes Incorporated and its representatives harmless against all claims, damages, expenses, and attorney fees arising out of, directly or
indirectly, any claim of personal injury or death associated with such unintended or unauthorized application.
Products described herein may be covered by one or more United States, international or foreign patents pending. Product names and markings
noted herein may also be covered by one or more United States, international or foreign trademarks.
This document is written in English but may be translated into multiple languages for reference. Only the English version of this document is the
final and determinative format released by Diodes Incorporated.
LIFE SUPPORT
Diodes Incorporated products are specifically not authorized for use as critical components in life support devices or systems without the express
written approval of the Chief Executive Officer of Diodes Incorporated. As used herein:
A. Life support devices or systems are devices or systems which:
1. are intended to implant into the body, or
2. support or sustain life and whose failure to perform when properly used in accordance with instructions for use provided in the
labeling can be reasonably expected to result in significant injury to the user.
B. A critical component is any component in a life support device or system whose failure to perform can be reasonably expected to cause the
failure of the life support device or to affect its safety or effectiveness.
Customers represent that they have all necessary expertise in the safety and regulatory ramifications of their life support devices or systems, and
acknowledge and agree that they are solely responsible for all legal, regulatory and safety-related requirements concerning their products and any
use of Diodes Incorporated products in such safety-critical, life support devices or systems, notwithstanding any devices- or systems-related
information or support that may be provided by Diodes Incorporated. Further, Customers must fully indemnify Diodes Incorporated and its
representatives against any damages arising out of the use of Diodes Incorporated products in such safety-critical, life support devices or systems.
Copyright © 2013, Diodes Incorporated
www.diodes.com
Products related to this Datasheet
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23
DIODE SCHOTTKY 40V 200MA SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE ARRAY SCHOTTKY 40V SOT23-3
DIODE SCHOTTKY 40V 200MA SOT23