mm
\ o
g g Q
15.0?!
C
\ D
- ' :30
E
,--\ F ,, \ F E©/
l I \ G
, G I \
I , -
l ‘ ‘\
-.
\\ r__-—-' \ r“"
\ // \\ 1’
‘~-_fl’ \~-f
09!“ 05514
Bottom Visw
\
g ?
<25; ,="" maxwasnev="" descd="">25;>
DRAWING
NUMBER
09814
DATE:
May
2017
GROUND CORD, MAT, THREADED 10MM SNAP STUD
©2017 DESCO INDUSTRIES INC.
Employee Owned
Key:
A. 10mm (0.395 in.) male threaded snap to attach to mat (alternate attachment to female socket snap – not included with 09813 / 09814).
B. Molded in black thermoplastic elastomer.
C. Wire High flex strand copper, 20 gauge, with PVC insulation. OD = 0.107"
09813 - Wire insulation Color: Black
09814 - Wire insulation Color: Green with yellow stripe
D. Ring terminal, 0.200" ID, (#10).
E. Extra ring terminal provided for customizing length.
F. Item 09813 has a one megohm resistor between the snap and wire. Item 09814 has no resistor between the snap and wire.
G. Brass crimp secures conductors and provides strain relief.
H. Desco logo molded onto cap on top of shroud.
I. Date coded to show month and year of manufacture. Arrow points to month of manufacture (12:00 = December), numerals indicate
the year (10=2010).
J. 6-32 x 1/4" flat head screw and washer allow mat ground cord to be bolted to most mats by shorter or alternate longer screw (x 3/8"
long) depending on mat thickness.
Screw allows ground cord to be bolted to
mat to keep cord from disconnecting.
NOTE: Use a punch or Philips screw driver
to create a hole in the mat.
DESCO WEST:3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
Specifications and procedures subject to change without notice.
Unless otherwise specified tolerance ± 10%
Made in the
United States of America
*Includes 09813 and 6-32 x 1/4" flat head screw, 6-32 x 3/8" long flat
head screw, and female socket snap.
14234 kit includes female
universal snap kit.
0.320"
Item Wire Insulation Color Resistance
09813 Black 1 megohm (±5%)
09814 Green / Yellow No Resistor
14234* Black 1 megohm (±5%)