DESCD
DRAWING NUMBER
09028
DATE:
April
2019
WRISTBAND, ELASTIC, ADJUSTABLE
© 2019 DESCO INDUSTRIES INC.
Employee Owned
A. Insulating cap, blue ABS plastic.
B. 300 series stainless steel backplate (0.016” thick). Manufacturing date
code is stamped into stainless steel backplate.
C. Small cam lock, allows material replacement. 300 series stainless steel.
D. Large cam lock, allows size adjustment, maintains electrical continuity
even when open. 300 series stainless steel.
E. Patented* floating cam lock allows wide opening for easy adjustment and
secures material down against base plate when closed.
DESCO WEST: 3651 WALNUT AVE., CHINO, CA 91710 WEB SITE: Desco.com
PHONE (909) 627-8178
DESCO EAST: ONE COLGATE WAY, CANTON, MA 02021-1407
PHONE (781) 821-8370
Specifications and procedures subject to change without notice.
*U.S. Patent No. 4,662,695
CAM CENTER OPEN
CAM CENTER CLOSED
Item Description Cicumference Width
Min Max
09028 Band Only 2.5" (63.5mm) 13" (330mm) .875" (22mm)
09069 Band w/12' Black Cord 2.5” (63.5mm) 13” (330mm) .875” (22mm)
09070 Band w/6' Black Cord 2.5” (63.5mm) 13” (330mm) .875” (22mm)
09029 Replacement Strip 2.5” (63.5mm) 13” (330mm) .875” (22mm)
F. 4mm snap stud machined from 300 series stainless steel. Fits to 4mm
spring loaded medical type socket. Coil cord disengages from snap with
1-5 lbs. of perpendicular force, fulfilling ESD-S1 paragraph 4.1.6 breakaway
force requirement. Durable, providing long life well beyond that of sheet
metal snaps.
G. Knit elastic band material of light blue fiber; .875” (22mm) wide and 0.10”
(2.5mm) thick. 50 strands of textured polyester, 36 strands of lycra spandex
and 14 strands of silver plated polypropylene yarn. Made with pure silver
irreversibly bound to fibers providing both antimicrobial and anti-odor
properties. Outer surface of light blue fibers act as an insulator
H. The conductive silver plated polypropylene (see G) represents 13.5% of
the material by weight. The 14 strands of conductive polypropylene are
randomly knit on the inner surface of the material and are electrically
isolated from the outer surface (blue side).
I. Underwriters Laboratory listing 90P1.
Meets required limits of ANSI/ESD S20.20 tested per ANSI/ESD S1.1
Made in the
United States of
America