1830 :50
Prep d:
GL
Verified: W ‘ M
PS
TENSILITY
©fl
3.5
9
0.5 mm
web
stripped tinned, 24 AWG, 30-00005 wire, shielded
Part number:
5421
Sheet 1 of 1
Size:
8/31/2011
Re-issued CUI spec by Tensility
A
X.X:
intermittent
Date: Description:Revision:
1/19/2009
Added operating and storage temps8/21/2009A1
Scale:
Notes:
Updated description, connector,
Updated notes
and wire information
Verified:
Prepared:
053-0276R (CA-2206)
tensility.com
A2
A3
1:1
Description:
Function test: no open, no short circuit, no
3
0.05 mm
2/10/2017
0.3 mm
X.XX:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 3.5mm 90° 50-00134 mono plug to A
32
14
40 ±5
1830 ±50
28.5 ±1
3.7
10 ±2 (tinned x 3)
14.5 ±0.50
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00134 Connector, mono plug 3.5xL20.5 mm, brass nickel plated 1
2 30-00005 Wire, 2C BC, 24 AWG, 300V, 80C, 3.7 mm, shielded, PVC, 76A 1
3 24-00045 Overmold, PVC, black 1
4 Heat Shrink Heat shrink tube, Ø2.0, 30±2 mm, 105°C, black 1
Wiring diagram
50-00134 Wire Color
Tip Red
Ring Black
N.C. Shield
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.10
16:48:17 -08'00'
PS
Digitally signed by PS
Date: 2017.02.13
14:41:01 -08'00'
Products related to this Datasheet
CABLE ASSY R/A 3.5MM MONO 6'