14.5 10.50‘ 3111
*) ‘§§
Ci— fl
8/0
(233.5
@/
®/’
31" TENSILITY
Verified:
PS
©C]
3.5
10
ITEM NO. PART NUMBER DESCRIPTION QTY. NOTES
1 50-00120 Connector, mono plug 3.5xL24.5 mm, brass nickel plated 1
2 30-00005 Wire, 2C BC, 24 AWG, 300V, 80C, 3.7 mm, shielded, PVC, 76A 1
3 24-00052 Overmold, PVC, black 1
4 Heat Shrink Heat shrink tube, Ø2.0, 30±2 mm, 105°C, black 1
Wiring diagram
50-00120 Wire Color
Tip Red
Ring Black
N.C. Shield
321 4
40 ±5 14.5 ±0.50 31 ±1
1830 ±50
10 ±2 (tinned x 3)
3.7
0.5 mm
web
stripped tinned, 24 AWG, 30-00005 wire, shielded
Part number:
5421
Sheet 1 of 1
Size:
0.3 mm
X.XX:
X.X:
intermittent
Date: Description:Revision:
8/31/2011
Updated wiring diagram
2/09/2012A2
A3
A4
A5 2/13/2017
5/09/2012
3/14/2012 Updated drawing tensility.com
Function test: no open, no short circuit, no
and wire information
Updated drawing
Scale:
053-0279R (CA-2205)
A1
Notes:
Verified:
Updated notes 1:1
Prepared:
3
Updated description, connector,
0.05 mm
Description:
Dimensions are in
millimeters.
Tolerances:
X:
tel 1.541.323.3228 800 877.670.7118
fax 1.541.323.4202
Cable, 1830 mm, 3.5 mm 50-00120 mono plug to A
RoHS compliant
GL
Digitally signed by GL
Date: 2017.02.13
09:05:40 -08'00'
PS
Digitally signed by PS
Date: 2017.02.13
14:47:12 -08'00'
Products related to this Datasheet
CABLE ASSY STR 3.5MM MONO 6'