CTSG ®
ELECTRONIC COMPONENTS K
c 1 & 3
t
t 1%
DDL‘LIMENT ND. DDE-DZSZ‘D PAGE I - 4 REV. E
WWW-DTSDDRFICUM
Document No. 008-0352-0 Page 1 - 4 Rev. B
www.ctscorp.com
Series 753
Surface Mount Resistor Network
FEATURES
• High Density Packaging
• Low Profile
• Inputs/Outputs Available
- Single Row Terminations [SRT] – 08, 09, 10, 12
- Dual Row Terminations [DRT] – 16, 18, 20, 24
• Nickel Barrier Solder-Coated Pads
• Designed for Visual Inspection of Solder Joints
• Designed for Board Cleaning
• Application Specific Circuits are Available
• Compatible with Solder Reflow Process
• Tape and Reel Packaging
• RoHS Compliant in Accordance with EU Directive 2005/95/EC
- Lead-Free Termination Finish
- Exem
p
tion 5 for Pb in
g
lass material and resistor elements
ORDERING INFORMATION
Notes:
1. No dashes or spaces to appear in part number.
2. Example Part Numbers;
Tape & Reel, 753091103GPTR13.
Bulk, 753103221GP.
Dual Terminator, 753165191APTR7.
PACKAGING
SCHEMATIC
NUMBER OF PINS
P753
RESISTOR CODE
SRT
08 = 8 pads
09 = 9 pads
10 = 10 pads
12 = 12 pads
DRT
16 = 16 pads
18 = 18 pads
20 = 20 pads
24 = 24 pads
1 - Bussed Circuit
3 - Isolated Circuit
5 - Dual Terminator Circuit
Refer to tables on Page 2.
[Codes are 3 - 4 characters.]
Blank = Bulk Pack [250 pcs.]
T
R7 = Tape & Reel, 7" reel
TR13 = Tape & Reel, 13" reel
Schematic 1 & 3
J = ±5%
G = ±2% [Std]
F = ±1%
D = ±1/2%
Schematic 5
Tolerance code is not added for
dual terminator configuration.
Standard tolerance is ±2%.
Lead Finish: Matte Sn over
Ni barrier on Ag thick film.
RoHS COMPLIANT
TOLERANCE
Contact your local CTS Representative or CTS Customer Service for availability.
Not all performance combinations and resistor values may be available.
CTS
ELEcwomc COMPONENYS
AVAI LABLE RESI STOR VALUES 51 El A CODES
OI'II’IB Code OIIIIB Code ohns Code OIIIIB Code fills Code OhllB Code
0 000)( 68 680 470 471 3.3K 332 27K 273 220K 224
10 100 75 750 510 511 3.9K 392 33K 333 270K 274
12 120 82 820 550 551 4.7K 472 39K 393 330K 334
15 150 100 101 680 681 5.1K 512 47K 473 390K 394
18 180 110 111 820 821 5.6K 562 51K 513 470K 474
22 220 120 121 1K 102 6.8K 682 56K 563 510K 514
27 270 150 151 1 2K 122 8.2K 822 68K 683 550K 564
33 330 180 181 1 5K 152 10K 103 82K 823 680K 684
39 390 220 221 1 8K 182 12K 123 100K 104 820K 824
47 470 270 271 2 0K 202 15K 153 120K 124 1M 105
51 510 330 331 2 2K 222 18K 183 150K 154
56 550 390 391 2 7K 272 22K 223 180K 184
Example
7530951311: R : 220 Ohms R : 330 Ohms R : 132 Ohms
R : 330 Ohms R 470 Ohms R 194 Ohms
R : 180 Ohms R 470 Ohms R 130 Ohms
Iu R2 “maul" n1 n2 Maul-I R3 Iu ‘I'llcvanln
25 50 17 ohms 150A 330 580 222 ohms 221A 180 220 99 ohms 101A
30 50 19 ohms 190A 330 390 179 ohms 181A 560 1K 359 ohms 361A
30 620 29 ohms 290A 330 220 132 ohms 1310 680 1K 405 ohms 401A
36 620 34 ohms 340A 350 720 240 ohms 2418 750 2 3K 565 ohms 571A
43 620 40 ohms 400A 350 500 225 ohms 231A 1K 3 3K 767 ohms 771A
68 189 50 ohms 5008 390 520 239 ohms 241A 1K 2K 667 ohms 671A
75 620 57 ohms 670A 470 1K 320 ohms 321A 1.1K 2 2K 733 ohms 731A
80 220 59 ohms 590A 470 580 278 ohms 281A 1 2K 1 2K 600 ohms 601A
81 130 50 ohms 500A 470 940 313 ohms 311A 1.5K 1.5K 750 ohms 751A
81 2 2K 78 ohms 780A 500 500 250 ohms 251A 1 5K 3 3K 1031 ohms 102A
100 200 57 ohms 6708 550 910 347 ohms 351A 2K 2K 1000 ohms 1028
100 430 81 ohms 810A 110 220 73 ohms 730A 2 2K 5 GK 1579 ohms 152A
100 150 50 ohms 600A 118 178 71 ohms 710A 2.2K 4.4K 1467 ohms 152A
106 169 55 ohms 650A 120 200 75 ohms 7508 2 2K 3 3K 1320 ohms 132A
200 1.5K 175 ohms 171D 120 180 72 ohms 720A 3K 6 2K 2022 ohms 202A
220 330 132 ohms 131A 120 120 50 ohms 5008 3K 2K 1200 ohms 122A
220 270 121 ohms 1218 150 150 75 ohms 750A 3.3K 4 7K 1939 ohms 192A
220 220 110 ohms 1110 150 260 99 ohms 990A 3 9K 3 3K 1788 ohms 182A
240 170 100 ohms 101C 160 240 96 ohms 960A 4.7K 22K 3873 ohms 392A
240 620 173 ohms 171C 150 270 100 ohms 101D 5K 5K 2500 ohms 252A
250 250 125 ohms 1318 162 260 100 ohms 1018 6.8K 22K 5194 ohms 522A
270 470 171 ohms 171A 180 300 113 ohms 1118 10K 51K 8361 ohms 842A
270 180 108 ohms 111C 180 470 130 ohms 131C 50K 100K 33,333 ohms 333A
271 131 88 ohms 880A 180 390 123 ohms 121A
330 470 194 ohms 191A 180 270 108 ohms 111A
Document No. 008-0352-0 Page 2 - 4 Rev. B
Series 753
Surface Mount Resistor Network
ORDERING INFORMATION
AVAILABLE RESISTOR VALUES & EIA CODES
Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code Ohms Code
0 000X 68 680 470 471 3.3K 332 27K 273 220K 224
10 100 75 750 510 511 3.9K 392 33K 333 270K 274
12 120 82 820 560 561 4.7K 472 39K 393 330K 334
15 150 100 101 680 681 5.1K 512 47K 473 390K 394
18 180 110 111 820 821 5.6K 562 51K 513 470K 474
22 220 120 121 1K 102 6.8K 682 56K 563 510K 514
27 270 150 151 1.2K 122 8.2K 822 68K 683 560K 564
33 330 180 181 1.5K 152 10K 103 82K 823 680K 684
39 390 220 221 1.8K 182 12K 123 100K 104 820K 824
47 470 270 271 2.0K 202 15K 153 120K 124 1M 105
51 510 330 331 2.2K 222 18K 183 150K 154
56 560 390 391 2.7K 272 22K 223 180K 184
DUAL TERMINATOR RESISTOR VALUES – Schematic 5
Standard CTS Dual Terminator products contain 2[N-2] resistors of two different values with resistor value connected to a common buss. The part
number includes the EIA Code value of the Thevenin equivalent resistances of R1 and R2. The Thevenin equivalent resistance is calculated in the
following way: [The suffix letter relates only to the sequence of variations that equal the same equivalent resistance.]
REQ = R1*R2/(R1 + R2)
753095131A R1 = 220 Ohms R2 = 330 Ohms REQ = 132 Ohms
753095191A R1 = 330 Ohms R2 = 470 Ohms REQ = 194 Ohms
753095131C R1 = 180 Ohms R2 = 470 Ohms REQ = 130 Ohms
Example
[Pad 1 is common to R2 and Pin N is common to R1.]
R1 R2 R1 R2 R3 R4
25 50 17 ohms 150A 330 680 222 ohms 221A 180 220 99 ohms 101A
30 50 19 ohms 190A 330 390 179 ohms 181A 560 1K 359 ohms 361A
30 620 29 ohms 290A 330 220 132 ohms 131D 680 1K 405 ohms 401A
33 4.7K 33 ohms 330A 330 330 165 ohms 171B 750 750 375 ohms 381A
36 620 34 ohms 340A 360 720 240 ohms 241B 750 2.3K 566 ohms 571A
43 620 40 ohms 400A 360 600 225 ohms 231A 1K 3.3K 767 ohms 771A
68 189 50 ohms 500B 390 620 239 ohms 241A 1K 2K 667 ohms 671A
75 620 67 ohms 670A 470 1K 320 ohms 321A 1.1K 2.2K 733 ohms 731A
80 220 59 ohms 590A 470 680 278 ohms 281A 1.2K 1.2K 600 ohms 601A
81 130 50 ohms 500A 470 940 313 ohms 311A 1.5K 1.5K 750 ohms 751A
81 2.2K 78 ohms 780A 500 500 250 ohms 251A 1.5K 3.3K 1031 ohms 102A
100 200 67 ohms 670B 560 910 347 ohms 351A 2K 2K 1000 ohms 102B
100 430 81 ohms 810A 110 220 73 ohms 730A 2.2K 5.6K 1579 ohms 162A
100 150 60 ohms 600A 118 178 71 ohms 710A 2.2K 4.4K 1467 ohms 152A
106 169 65 ohms 650A 120 200 75 ohms 750B 2.2K 3.3K 1320 ohms 132A
200 1.5K 176 ohms 171D 120 180 72 ohms 720A 3K 6.2K 2022 ohms 202A
220 330 132 ohms 131A 120 120 60 ohms 600B 3K 2K 1200 ohms 122A
220 270 121 ohms 121B 150 150 75 ohms 750A 3.3K 4.7K 1939 ohms 192A
220 220 110 ohms 111D 160 260 99 ohms 990A 3.9K 3.3K 1788 ohms 182A
240 170 100 ohms 101C 160 240 96 ohms 960A 4.7K 22K 3873 ohms 392A
240 620 173 ohms 171C 160 270 100 ohms 101D 5K 5K 2500 ohms 252A
250 250 125 ohms 131B 162 260 100 ohms 101B 6.8K 22K 5194 ohms 522A
270 470 171 ohms 171A 180 300 113 ohms 111B 10K 51K 8361 ohms 842A
270 180 108 ohms 111C 180 470 130 ohms 131C 50K 100K 33,333 ohms 333A
271 131 88 ohms 880A 180 390 123 ohms 121A
330 470 194 ohms 191A 180 270 108 ohms 111A
1. All tolerances +/-2%.
2. Other values available on request.
3. Suffix letter has no significance - assigned in sequential order.
OhmsOhms Ohms
Thevenin
Equivalent CTS Code
T
hevenin
Equivalent CTS Code
T
hevenin
Equivalent CTS Code
CTSQ
ELECTKMIC CWFDNENYS
00000000
N0. Pans/Rea 1,000 | 5,000
ammvmonm—
n
p g P 9
9
I:
W P 9 9
0
mm 0.50w 0.54w 0.68W 0.02w 0.60W 0.64W 0,63w 0,02w
@70bc 0.40w 0.43w 0.45w 0.55w 0.40w 0.43w 0,45w 0,55w
MAXI MUM RESISTOR POWER
[Nut (0 sxteed mlal network owev]
@2sbc anew 0.12w 0.an
@wc (mm 0.0an 0.04w
R R n (R ‘R ‘R
% % % % 2 a a a 2 2
Fl
30303030303.
1 N
1
II I“ Dan
I M -91
1 11—4 m 1 z m
DDDLIMENT ND. DDS-DSSZ-D PAEEB
Document No. 008-0352-0 Page 3 - 4 Rev. B
Series 753
Surface Mount Resistor Network
ELECTRICAL CHARACTERISTICS
PACKAGING INFORMATION
Reel Diameter 7" 13"
Tape Width
Tape Pitch
No. Parts/Reel 1
,
000 5
,
000
16mm
4mm
Tape & Reel
GENERAL REQUIREMENTS
Resistance Range: Resistance Tolerance:
Standard: 10 Ohms to 1M Ohms Standard: ±2% or 0.5 Ohms [whichever is greater]
S
p
ecial: ±1% or 0.3 Ohms
[
whichever is
g
reater
]
O
p
eratin
g
Tem
p
erature Ran
g
e:
-55°C to +125°C Dielectric Stren
g
th:
100 VAC
Tem
p
erature Coefficient:
Standard: ±200
pp
m/°C Maximum O
p
eratin
g
Volta
g
e:
25 V, not to exceed rated
p
ower
CIRCUIT TYPES
POWER RATING
[Total Network Power, number of inputs/outputs (Watts)]
SRT 8 Pad 9 Pad 10 Pad 12 Pad - - - -
DRT - - - - 16 Pad 18 Pad 20 Pad 24 Pad
@25°C 0.60W 0.64W 0.68W 0.82W 0.60W 0.64W 0.68W 0.82W
@70°C 0.40W 0.43W 0.45W 0.55W 0.40W 0.43W 0.45W 0.55W
MAXIMUM RESISTOR POWER
[Not to exceed total network power]
Schematic 1 3 5
@25°C 0.06W 0.12W 0.06W
@70°C 0.04W 0.08W 0.04W
BUSSED SRT [Schematic 1]
ISOLATED DRT [Schematic 3]
(Not Available in 18 Pads Configuration)
DUAL TERMINATOR SRT [Schematic 5]
(Not Available in DRT)
BUSSED DRT [Schematic 1]
ISOLATED SRT [Schematic 3]
(Not Available in 9 Pads Configuration)
GTE.
ELEcmnmc noMPoNEMs
P
No. of Pads "A" ”mien
lrln Illdl
08/16 6.22 :0.12 0 245 :0.005
09/13 6.36 :0.12 0 270 :0.005
10/20 7.49 :0.12 0 295 :0.005
12/24 8.76 :0.12 0 345 :0.005
1 l p g 1 ) 1 91
P
Single Ruwflamllnailcn (SET) Dual RwYerminzlioll (DRY)
7 Tg
[IXXXXX]_$ [I')<>(\)(>
Document No. 008-0352-0 Page 4 - 4 Rev. B
Series 753
Surface Mount Resistor Network
MECHANICAL SPECIFICATION
PACKAGE DRAWING
mm inch
08/16 6.22 ±0.12 0.245 ±0.005
09/18 6.86 ±0.12 0.270 ±0.005
10/20 7.49 ±0.12 0.295 ±0.005
12/24 8.76 ±0.12 0.345 ±0.005
No. of Pads
SRT/DRT "A" Dimension
Notes:
1. Pad termination
(
e3
)
. Barrier
p
latin
g
is nickel
(
Ni
)
over silver
(
A
g)
thick film
p
ad with Matte tin
(
Sn
)
finish.
2. Reflow conditions
p
er JEDEC-J-STD-020, +260°C maximum.
3. MSL = 1.
RECOMMENDED LAND PATTERN
DPLWJS
mm 1.27 0.64 3.05 0.43 0.89 0.51
in. 0.05 0.025 0.12 0.017 0.035 0.02
753
Recommended Land Pattern
Dimension
KSwA Q
mm 2.75 0.30 0.15
in. 0.108 0.012 0.006
mm 1.72 0.30 0.15
in. 0.068 0.012 0.006
Dimension
4 mil
SRT Solder Paste Stencil Opening
NA
6 mil NA
KS
w
AQ
mm 0.51 0.30 1.32 0.15
in. 0.02 0.012 0.052 0.006
mm 0.28 0.30 1.47 0.15
in. 0.011 0.012 0.058 0.006
6 mil
DRT Solder Paste Stencil Openin
g
Dimension
4 mil
Dimension mm inch
B 2.41 ±0.12 0.095 ±0.005
C 2.03 ±0.12 0.080 ±0.005
D 0.64 ±0.12 0.025 ±0.005
E 0.71 ±0.12 0.028 ±0.005
F 0.33 ±0.13 0.013 ±0.003
G 0.08 ±0.14 0.003 ±0.002
H 0.89 Ref. 0.035 Ref.
Products related to this Datasheet
RES ARRAY 9 RES 10K OHM 10SRT
RES ARRAY 9 RES 4.7K OHM 10SRT
RES ARRAY 9 RES 10K OHM 10SRT
RES ARRAY 9 RES 4.7K OHM 10SRT
RES ARRAY 12 RES 22 OHM 24DRT
RES ARRAY 12 RES 100 OHM 24DRT
RES ARRAY 16 RES 22K OHM 18DRT
RES ARRAY 16 RES 1K OHM 18DRT
RES ARRAY 8 RES 39 OHM 16DRT
RES ARRAY 8 RES 22 OHM 16DRT
RES ARRAY 9 RES 3.3K OHM 10SRT
RES ARRAY 4 RES 33 OHM 8SRT
RES ARRAY 4 RES 100K OHM 8SRT
RES ARRAY 7 RES 1K OHM 8SRT
RES ARRAY 16 RES 4.7K OHM 18DRT
RES ARRAY 7 RES 10K OHM 8SRT
RES ARRAY 22 RES 10K OHM 24DRT
RES ARRAY 18 RES 10K OHM 20DRT
RES ARRAY 16 RES 5.6K OHM 18DRT
RES ARRAY 16 RES 10K OHM 18DRT
RES ARRAY 8 RES 47 OHM 16DRT
RES ARRAY 8 RES 10K OHM 16DRT
RES ARRAY 8 RES 100 OHM 16DRT
RES ARRAY 14 RES 110 OHM 16DRT
RES ARRAY 14 RES 10K OHM 16DRT
RES ARRAY 9 RES 47K OHM 10SRT
RES ARRAY 9 RES 1K OHM 10SRT
RES ARRAY 8 RES 4.7K OHM 9SRT
RES ARRAY 8 RES 22K OHM 9SRT
RES ARRAY 8 RES 2.2K OHM 9SRT