5353 E Connect
Standard Frequenmes
ascnluion a as c capaclnnce [MHz]
407 F a s n XXXMXXXX
V —
cm Mode cm 5mm cm 513mm Code Slabwhly cm Fvequenzy
; Fundamema‘ rzo'c m an‘c rsn‘c m +ES‘C 740‘: :0 am
T smmmm 1 R new" 7 ,
x v gsppm w :ISppm
2 N 200m" 5 000m
3 4 gown 7 Boom"
s 3 500m" 9 000m
7 —v
Code Inlev nce Code Canaatance cm Canamtanze
1 :JDppm K EDP D 1w
usppm 99F ZUDF
:ZDppm mp; 24;»
vinppm 12w ZUDF
159; SW;
mama ‘5 mmvded mm 3 mama mgxls balms m “M“ and 4 sxgnmcam aw am m “M" [mdudmg zevoes] (Ex XXXMXXXX\016M3840],XXXMXXXX
buunuauaw .mahmammmuuurveweno/ameu Exammes be‘uw, P/N Fvequenzv :Aflua‘FvKueno/
13M5537:13 5537mm 14M3181:14 nmuMHz 16M6655:16666670MH1 28M6363:28636360MH1
Mm an performance comhi ns and lrequencles may he avauahm.
conmwour Iml CTS Repmsznuuve or as Cusxomzrszrvlce voravallabmw.
www.ctscorpcom
2017 :rs‘ cm am" h \umvahmv/Lmquw mm m mange M mm n, ma 1”ou mm mm m gut
em .mm m Ln'umev mm L aw A'wn) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
DOC# 008-0261-0 Rev. I Page 1 of 5
Model 407
Surface Mount Quartz Crystal
Features
Hermetic Ceramic Surface Mount Package
Fundamental and 3rd Overtone Crystal Design
Frequency Range 6 – 133MHz
Frequency Tolerance, ±30ppm Standard
Frequency Stability, ±50ppm Standard
Operating Temperature Range to -40°C to +85°C
Tape and Reel Packaging, EIA-418
Applications
Wireless Communications
Broadband Access
FPGA/Microcontrollers
Computer Peripherals
USB Interfaces
Test and Measurement
Consumer Electronics
Portable Equipment
Description
CTS Model 407 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and
industrial applications.
Ordering Information
Model
407
Code Code Code Code Code
F
T 1 R -
X Y W
2 N 6
347
589
Code Code Code
1 K D
X J E
2 A F
3 L G
C S
Notes:
1]
This product is specified for use only in standard commercial applications. Supplier disclaims all express and implied warranties and liability in connection with any use of this
product in any non-commercial applications or in any application that may expose the product to conditions that are outside of the tolerances provided in its specification.
F
3
5
D
XXXMXXXX
Mode of
Oscillation
Tolerance
@ +25°C
Temperature Stability/Temperature Range
Load
Capacitance
Frequency
[MHz]
Fundamental
-20°C to +70°C
-30°C to +85°C
-40°C to +85°C
Frequency
1
±10ppm
±10ppm
-
Mode
Stability
Stability
Stability
Frequency
±15ppm
±15ppm
±15ppm
±20ppm
±20ppm
±20ppm
±30ppm
±30ppm
±30ppm
18pF
±15ppm
9pF
20pF
±50ppm
±50ppm
±50ppm
Tolerance
Capacitance
Capacitance
Not all performance combinations and frequencies may be available.
Contact your local CTS Representative or CTS Customer Service for availability.
3rd Overtone
16pF
Series
Frequency is recorded with 3 leading digits before the "M" and 4 significant digits after the "M" [including zeroes]. (Ex. XXXMXXXX [016M3840], XXXMXXXX
There are frequencies that have significant digits after the "M" that exceed the 4 digits. The remaining digits will be truncated from the CTS part number,
but the factory will calibrate to the full frequency desired. Examples below; P/N Frequency = Actual Frequency
13M5537 = 13.553750MHz 14M3181 = 14.318180MHz 16M6666 = 16.666670MHz 28M6363 = 28.636360MHz
±20ppm
10pF
24pF
±30ppm
12pF
30pF
±10ppm
8pF
Part Dimensions:
7.0 × 5.0 × 1.3mm • 104.78mg
Standard Frequencies
- 6.00MHz - 27.00MHz - 60.00MHz
- 8.00MHz - 32.00MHz - 66.666MHz
- 10.00MHz - 48.00MHz - 98.304MHz
- 25.00MHz - 50.00MHz - 125.00MHz
* See Page 5 for additional developed frequencies.
Check with factory for availability of frequencies not listed.
CS
80MH17<133mhz ,="" ,="" 60="" www.ctscorp.com="" «22017="" :r5‘="" cm="" am"="" h="" mummy/um.="" mm="" m="" mange="" m="" mm="" n,="" ma="" 1”ou="" wh="" mm="" m;="" £92m="" .mm="" m="" ln'umev="" mm="" l="" aw="" a'wn)="" m="" mu="">133mhz>
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 407
Surface Mount Quartz Crystal
DOC# 008-0261-0 Rev. I Page 2 of 5
Electrical Specifications
Operating Conditions
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
-20
+70
-30
+85
-40
+85
Storage Temperature
T
STG
--40 -+100 °C
Frequency Stability
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Frequency Range f
O
-MHz
Frequency Tolerance Δf/f
O
@ +25°C ±ppm
Frequency Stability Δf/f
25
Referenced to +25°C reading ±ppm
Aging Δf/f
0
Typical per year @ +25°C -3 -3ppm
Crystal Parameters
PARAMETER SYMBOL CONDITIONS MIN TYP MAX UNIT
Operating Mode - - -
Crystal Cut ---
Load Capacitance C
L
-pF
Shunt Capacitance C
0
- - -7.0 pF
Series Resistance
6MHz - <10MHz - - 80
10MHz - <15MHz - - 70
15MHz - <20MHz --50
20MHz - 45MHz - - 40
35MHz - <44MHz - - 80
44MHz - <50MHz - - 60
50MHz - <80MHz - - 60
80MHz - <133MHz - - 60
Drive Level DL - - 10 200 µW
Insulation Resistance R
i
+100Vdc ±15Vdc 500 --MΩ
R
1
Ω
Fundamental
Δf/f
0
- Frequency deviation referenced to nominal frequency.
Δf/f
25
- Frequency deviation over operating temperature range, referenced to +25°C frequency.
R
1
Ω
3rd Overtone
10, 15, 20 or 30
10, 15, 20, 30 or 50
Fundamental
AT-Cut Strip
See Ordering Information
6 - 133
Operating Temperature
T
A
-
+25
°C
cts
1.00 £41.20
1 H - Manufatturmg Sne Code.
CTS * *YYWW
5.00 mm
FL}
\_r-1
row—w
1.3mm 7 7
Q m mm
4.60 1.20 r
1"“ % I 2 [j
2.54
7% “/4
mum-w
f‘ 2-00 ’ 1 Termmauonsazmandmamhdareconnemed
_ ~ 1.40 71"
4 . v 3 v - T
www.ctscorp.com
"rm Ji' k.,Hr.,ul1H \ Lmum y. L 4 4 L, Am». r“ \.v. L h \ MM, 4,‘ mu m h _._»_< _="" u="" l.="" m,="" m,="" «,_,="" n="" w="" a»,="" _.="" m,="" _,,="" w="">
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 407
Surface Mount Quartz Crystal
DOC# 008-0261-0 Rev. I Page 3 of 5
Mechanical Specifications
Package Drawing Marking Information
Recommended Pad Layout Notes
1. ** – Manufacturing Site Code.
2. YYWW – Date Code; YY = year, WW = week.
3. xxxx – Frequency Code.
3-digits, frequencies below 100MHz
4-digits, frequencies 100MHz or greater
[See document 016-1454-0, Frequency Code Tables.]
1. Terminations #2, #4 and metal lid are connected
internally. End user may connect these pins to
circuit ground for EMI suppression.
2. JEDEC termination code (e4). Barrier-plating is
nickel [Ni] with gold [Au] flash plate.
2. Reflow conditions per JEDEC J-STD-020; +260°C
maximum, 20 seconds.
3. MSL = 1.
CTS**YYWW
● xxxx
CS
—-1 4m [—— m.sn —/, 5.00 r 1.75 —-1 1.9a
G) G)
<’ ®="" ’5="" «9="">’><9>9><9 (ea—-="" ——="" l="" x="">9>< \7sn="" *5=""> 1500
7T<—‘-—+—«>—¢. __
I
——s.4a—— m— um“.
Notes
1. name quanntv ‘5 1k pieces maxmum per180mm ree‘.
www.ctscorp.com
man crsx (own shun Wuvmahun,’pvud4uw mm m mange [\u wana m 1m mun
m meet me, £92m mm my mum épem L aw mm 011221
—‘-—+—«>
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 407
Surface Mount Quartz Crystal
DOC# 008-0261-0 Rev. I Page 4 of 5
Packaging - Tape and Reel
Tape Drawing
Reel Drawing
Notes
1. Device quantity is 1k pieces maximum per 180mm reel.
2. Complete CTS part number, frequency value, date code and manufacturing site code information must appear
on reel and carton labels.
CS
CODE CODE CODE CODE
CODE CODE CODE
www.ctscorp.com
_ L017 :rs‘ (we am" h \uvvualmvv,'uud4.l\:w mm m meme M mm m Wm um“
,m mm m :1
:DEU‘.1UUH) My mum :mm aw - u) m mu
©2017 CTS® Corporation. Information/product(s) subject to change. No warranty that product(s) will meet the stated specifications for customer specific applications or test
equipment. Visit www.ctscorp.com for list of applicable patent(s), more information, or to request a quote.
Model 407
Surface Mount Quartz Crystal
DOC# 008-0261-0 Rev. I Page 5 of 5
Addendum
Additional Developed Frequencies – MHz
Frequency Codes for Cover Page Table – MHz
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
7.372800 073 16.384000 163 32.768000 327 75.000000 750
7.600000 A76 16.800000 168 33.000000 330 77.760000 777
7.680000 076 16.934400 169 33.333000 33E 80.000000 800
8.192000 81 18.000000 180 33.333300 33A 81.000000 810
9.600000 096 18.432000 184 49.152000 491 83.000000 830
9.830400 098 19.200000 192 51.840000 518 83.333300 83B
10.245000 10A 19.660800 19B 54.000000 540 84.000000 840
10.368000 103 19.800000 198 55.000000 550 90.000000 900
11.059200 111 20.000000 200 58.000000 580 100.000000 1000
11.289600 11D 20.118400 20E 59.000000 590 106.250000 1062
12.000000 120 22.579200 225 62.500000 625 120.000000 1200
12.288000 122 24.000000 240 64.000000 640
12.500000 125 24.576000 24C 65.000000 650
13.000000 130 26.000000 260 66.000000 660
13.560000 13C 28.322000 28D 66.666600 66D
14.318180 143 28.375000 283 66.666670 66F
14.745600 147 28.636360 286 70.000000 700
15.360000 153 29.491200 29B 72.000000 720
16.000000 160 30.000000 300 74.250000 742
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
FREQUENCY
FREQUENCY
CODE
6.000000 060 27.000000 270 60.000000 600
8.000000 080 32.000000 320 66.666000 666
10.000000 100 48.000000 480 98.304000 983
25.000000 250 50.000000 500 125.000000 1250
Products related to this Datasheet
CRYSTAL 8.0000MHZ 20PF SMD
CRYSTAL 9.6000MHZ 20PF SMD
CRYSTAL 12.5000MHZ 20PF SMD
CRYSTAL 16.3840MHZ 20PF SMD
CRYSTAL 16.6700MHZ 20PF SMD
CRYSTAL 22.1184MHZ 20PF SMD
CRYSTAL 12.5000MHZ 20PF SMD
CRYSTAL 22.1184MHZ 20PF SMD
CRYSTAL 9.6000MHZ 20PF SMD
CRYSTAL 8.0000MHZ 20PF SMD
CRYSTAL 16.6700MHZ 20PF SMD
CRYSTAL 16.3840MHZ 20PF SMD
CRYSTAL 29.4912MHZ 20PF SMD
CRYSTAL 36.0000MHZ 20PF SMD
CRYSTAL 44.7360MHZ 20PF SMD
CRYSTAL 50.0000MHZ 20PF SMD
CRYSTAL 29.4912MHZ 20PF SMD
CRYSTAL 36.0000MHZ 20PF SMD
CRYSTAL 44.7360MHZ 20PF SMD
CRYSTAL 50.0000MHZ 20PF SMD
CRYSTAL 9.6000MHZ 20PF SMD
CRYSTAL 12.5000MHZ 20PF SMD
CRYSTAL 16.3840MHZ 20PF SMD
CRYSTAL 16.6700MHZ 20PF SMD
CRYSTAL 22.1184MHZ 20PF SMD
CRYSTAL 29.4912MHZ 20PF SMD
CRYSTAL 36.0000MHZ 20PF SMD
CRYSTAL 44.7360MHZ 20PF SMD
CRYSTAL 50.0000MHZ 20PF SMD
CRYSTAL 7.3728MHZ 18PF SMD