click here
-7 TTA.
4th : "I: :' ‘:= ' Sensata
GN Series
• Current rating 10 and 125 Amps
• Output voltage 24-280 VAC and 48-660 VAC
• Available with or without IP20 touch-safe cover
• LED Input Status Indicator
• UL Approved, CE Compliant to EN60950-1
• Improved SEMS screw and washer
• Redesigned housing with anti-rotation barriers
• EMC Compliant to level 3
OUTPUT SPECIFICATIONS (1)
Description 280 VAC
Operating Voltage (47-440Hz) [Vrms] 24-280
OUTPUT SPECIFICATIONS (1)
Description 10 A
Transient Voltage [Vpk] (2) 600
Maximum Off-State Leakage Current @ Rated Voltage [mArms] 0.1
Minimum Off-State dv/dt @ Maximum Rated Voltage [V/µsec] 500
660 VAC
48-660
1200
0.25
500
Maximum Load Current [Arms] (3) 10
Minimum Load Current [mArms] 500
1 Second surge current (Apk. Ta=25°C) 50/60 Hz 50
Maximum 1 Cycle Surge Current (50/60Hz) [Apk] 150/175
Maximum On-State Voltage Drop @ Rated Current [Vpk] 1.35
Thermal Resistance Junction to Case (Rjc) [°C/W] 0.4
Maximum 1/2 Cycle I² t for Fusing (50/60Hz) [A² sec] 110/120
Minimum Heat Sink for Rated Current @ 40°C [°C/W] 5
25 A
25
50
85
275/300
1.35
0.4
380/370
2
50 A
50
100
150
710/750
1.35
0.25
2520/2320
1
75 A
75
100
225
1050/1100
1.3
0.16
5500/5000
0.7
100 A
100
100
300
1120/1200
1.3
0.16
6270/6000
0.5
125 A
125
100
375
1600/1700
1.25
0.11
12800/12050
0.5
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
AC Output SSRs
For Generation 3 datasheet click here
AVAILABLE OPTIONS
Required for valid part number
For options only and not required for valid part number
Touch Safe Cover
4: Not included (IP00)
7: Included (IP20)
Operating Voltage
0: 24-280 VAC/Zero Voltage Turn-On
1: 48-660 VAC/Zero Voltage Turn-On
2: 24-280 VAC/Instantaneous Turn-On
3: 48-660 VAC/Instantaneous Turn-On
Series
8413 0 14
Rated Load
Current
0: 10 Amps
1: 25 Amps
2: 50 Amps
3: 75 Amps
4: 100 Amps
8: 125 Amps
U
Control Voltage
0: 3-32 VDC
1: 90-280 VAC
2: 18-36 VAC
0H
Thermal Pad
Blank: Not included
H: Included
Not all part number combinations are available.
Contact Crydom Technical Support for information on
the availability of a specific part number.
>
PRODUCT SELECTION
Control Voltage 25 A 100 A
3-32 VDC 84134010
18-36 VAC 84134012 84134042
84134040
125 A
84134082
84134080
90-280 VAC 84134011 84134041
75 A
84134032
84134031
84134030
50 A
84134022
84134021
84134020
10 A
84134002
84134000
84134001 84134081
crydom‘
Cnnum Vnfltage Range 3732 van ll)
Maximum Reversevmtage 732 van
Mnnnnmnn Tmnflnvmtage avncm
Mus1 Turan" Vnfllzge IVDC
Mnnnnmnn \nput Current (rm nurnzteb [m] In
M2x|mumlnputCuvrent[mA] ‘5
Numma‘ Input Impedance [unms]
MaximumTumrUnTme [msec]
n/z Cyclets)
Maximum TurnrflffTme [msec] HID/cw an an
Dm‘eclnc snengm, \anUutpm/stz (so/sump mun Vnns
VD’Uhms
Maximum Capamtance‘ Inpm/Dmpm an;
Amhmnl Uperanng Temperanne Range :7) mm an "1:
AmhmnlsluragzTemperatuve Range JDm ‘25 “c
Wengnuwpmzu 2.53 .71 (Ha)
stmg Malenm um v41
Basep‘zte Malenm Amnnnnm
\npm Termmzl Screw Inrque Range (\Mh/th 1345/1 54 7
Lnad Twmma‘ Screw Tumue Range (mrlh/Nm) mm 2722
ssn Mmmtmg Suew quue Range {InJh/le mm 2722
Humnmy per IECMDSEVZVTE 93% nnnrcunflensmg
LED \nnms‘amslnmczmr Green
MTBHMEzn Tune thwzzn Faflmes) 2‘ we ammenuempemure (a)
MTBHMEzn Tune thwzzn Faflmes) 2‘ we ammenuempemure (a)
msmssa hams mzayezrs)
72mm hams (m yzzrs}
‘ Sensata
Yum-ulna»:
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
INPUT SPECIFICATIONS (1)
Description 8413xxx0
Control Voltage Range 3-32 VDC (4)
Maximum Reverse Voltage -32 VDC
Minimum Turn-On Voltage 3 VDC (4)
Must Turn-Off Voltage 1 VDC
Minimum Input Current (for on-state) [mA] 10
Maximum Input Current [mA] 15
Nominal Input Impedance [Ohms]
Maximum Turn-On Time [msec] 1/2 Cycle (6)
Maximum Turn-Off Time [msec] 1/2 Cycle
8413xxx1
90-280 VAC (5)
-
90 VAC
10 VAC
6
10
20
30
8413xxx2
18-36 VAC
-
18 VAC
4 VAC
13
15
Current Regulated
20
30
GENERAL SPECIFICATIONS (1)
ParametersDescription
Dielectric Strength, Input/Output/Base (50/60Hz) 4000 Vrms
Minimum Insulation Resistance (@ 500 VDC) 109 Ohms
Maximum Capacitance, Input/Output 8 pF
Ambient Operating Temperature Range (7) -40 to 80 °C
Ambient Storage Temperature Range -40 to 125 °C
Weight (typical) 2.53 oz (72 g)
Housing Material UL94 V-0
Baseplate Material Aluminum
Input Terminal Screw Torque Range (in-lb/Nm) 13-15 /1.5-1.7
Load Terminal Screw Torque Range (in-lb/Nm) 18-20 / 2-2.2
SSR Mounting Screw Torque Range (in-lb/Nm) 18-20 / 2-2.2
LED Input Status Indicator Green
MTBF (Mean Time Between Failures) at 40°C ambient temperature (8) 11,641,553 hours (1,328 years)
MTBF (Mean Time Between Failures) at 60°C ambient temperature (8) 7,210,376 hours (823 years)
Humidity per IEC60068-2-78 93% non-condensing
GENERAL NOTES
For additional information or specific questions, contact Crydom Technical Support.
(1) All parameters at 25°C unless otherwise specified.
(2) Output will self trigger between 450-600 Vpk / 900-1200 Vpk for 280 VAC/660 VAC models not suitable for capacitive loads.
(3) Heat sinking required, see derating curves.
(4) 4-32 VDC for 48-660 VAC models.
(5) For ambient temperatures above 40°C the maximum control voltage must not exceed 250 VAC.
(6) Turn-on time for Instantaneous turn-on versions is 0.1 msec.
(7) AC models operating range is -20 to 80°C.
(8) All parameters at 50% power rating and 100% duty cycle (contact Crydom tech support for detailed report).
(9) Load can be wired to either SSR output terminal 1 or 2.
(10) For single surge pulse Tc=25°C; Tj=125°C. For AC Output SSRs, AC Rms value of surge current equals the peak value divided by √2 (1.414).
una
\\
1/
//
‘- 2: :' ‘ := ' Sensata
naming.»
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
WIRING DIAGRAM
Recommended Wire Sizes
Terminals Wire Size
(Solid / Stranded)
Wire Pull-Out
Strength (lb)[N]
Input
Output
24 AWG (0.2 mm2) / 0.2 [minimum]
2 x 12 AWG (3.3 mm2) / 3.3 [maximum]
20 AWG (0.5 mm2) / 0.518 [minimum]
2 x 10 AWG (5.3 mm2) / 5.3
2 x 8 AWG (8.4 mm2) / 8.4 [maximum]
10 [44.5]
90 [400]
30 [133]
110 [490]
90 [400]
EQUIVALENT CIRCUIT BLOCK DIAGRAMS
1
4
2
3
SOLID STATE RELA Y
OUTPUT
INPUT
Load (9)
V
4 (– / )3 (+ / )
1 ( ) 2 ( )
AC
0
2
4
6
8
10
12
14
0 5 10 15 20 25 30 35
Input Current vs Input Voltage
Standard Regulated DC Input
Input Current (mA)
DC Input Voltage
Input Current vs Input Voltage
Standard Regulated AC Input
Input Current (mA)
AC Input Voltage
0
1
2
3
4
5
6
7
0 50 100 150 200 250 300
+DC
-DC
AC
Trigger
Circuit
Current
Limiter
AC
3
4
2
1
INPUT
OUTPUT
GN Series DC Control
GN Series AC Control
AC
AC
2
1
AC
AC
Trigger
Circuit
Current
Limiter
3
4
INPUT
AC/DC
Converter
OUTPUT
0
2
4
6
8
10
12
14
16
0 5 10 15 20 25 30 35
Input Current vs Input Voltage
Regulated AC Input Option E
Input Current (mA)
AC Input Voltage
crydom" ”'
nnnnnnn
4th
gen
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
MECHANICAL SPECIFICATIONS (1)
Tolerances: ±0.02 in / 0.5 mm
All dimensions are in: inches [millimeters]
1.1
[27.9]
0.49
[12.4]
Mounting
Hole/Slot
0.19 [4.9]
DIA.
0.89
[22.6]
1.88
[47.6]
1.7
[43.2]
2.25
[57.3]
1.0
[25.4]
1.75
[44.5]
Screw Termination, IP00
Mounting
Hole/Slot
0.19 [4.9]
DIA.
2.25
[57.3]
1.88
[47.6]
1.7
[43.2]
2.32
[58.8]
1.0
[25.4]
1.75
[44.5]
1.22
[30.9]
Screw Termination, IP20
1.10
[27.9]
0.49
[12.4]
THERMAL DERATE INFORMATION
0
5
10
15
20
25
20 25 30 35 40 45 50 55 60 65 70 75 80
Ambient Temperature (ºC)
Load Current (Amps)
25 A
1°C/W 1.5°C/W 2°C/W 3°C/W
0
10
20
30
40
50
20 25 30 35 40 45 50 55 60 65 70 75 80
Ambient Temperature (ºC)
Load Current (Amps)
50 A
0.5°C/W 0.7°C/W 1°C/W 1.5°C/W 2°C/W
0
2
4
6
8
10
20 25 30 35 40 45 50 55 60 65 70 75 80
Ambient Temperature (ºC)
Load Current (Amps)
10 A
3°C/W 5°C/W
80
100
120
60
40
20
0
Ambient Temperature (ºC)
Load Current (Amps)
125 A
20 25 30 35 40 45 50 55 60 65 70 75 80
0.4°C/W 0.5°C/W 0.7°C/W 1°C/W
0
15
30
45
60
75
20 25 30 35 40 45 50 55 60 65 70 75 80
Ambient Temperature (ºC)
Load Current (Amps)
75 A
0.5°C/W 0.7°C/W 1°C/W 1.5°C/W
0
10
20
30
40
50
60
70
80
90
100
20 25 30 35 40 45 50 55 60 65 70 75 80
Ambient Temperature (ºC)
Load Current (Amps)
100 A
0.4°C/W 0.5°C/W 0.7°C/W 1°C/W
SURGE CURRENT INFORMATION
Single Pulse (10)
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
0
20
40
60
80
100
120
140
160
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (secs)
10 A
0
50
100
150
200
250
300
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (secs)
25 A
0
100
200
300
400
500
600
700
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (secs)
50 A
0
100
200
300
400
500
600
700
800
900
1000
1100
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (secs)
75 A
0
200
400
600
800
1000
1200
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (secs)
100 A
0
200
400
600
800
1000
1200
1400
1600
0.01 0.1 1 10
Surge Current (Amp) AC Peak
Surge Duration (secs)
125 A
crydom"
Ii“ "5 ®
@CEst
(E: I?
th
‘- 2: :' ‘ := ' Sensata
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
Recommended Accessories
Cover Hardware
Kit
Heat Sink
Part No.
Thermal Resistance
[ºC/W]
Lug Terminal Thermal Pad
KS101 HK1
HK4
HS501DR
HS301 / HS301DR
HS251
HS201 / HS201DR
HS202 / HS202DR
HS172
HS151 / HS151DR
HS122 / HS122DR
HS103 / HS103DR
HS101
HS073
HS072
HS053
HS033
HS023
5.0
3.0
2.5
2.0
2.0
1.7
1.5
1.2
1.0
1.0
0.7
0.7
0.5
0.36
0.25
TRM1
TRM6
HSP-1
HSP-2
ACCESSORIES
Rev. 092816
AGENCY APPROVALS
EN60950-1: Meets the requirements of sections1.5: 1,7: 2.9: 2.10.5.3: 4.2: 4.5: 4.7:
Certified according to EN 62314:2006
IEC 61000-4-2 Electrostatic Discharge Level 3
IEC 61000-4-4 Electrically Fast Transients Level 3
IEC 61000-4-5 Electrical Surges Level 3
LR 38595
E79183
crydom" 4;;
_
A
4th
gen
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
DANGER / PELIGRO / DANGER /GEFAHR / PERICOLO / 危险
HAZARD OF
ELECTRIC
SHOCK,
EXPLOSION,
OR ARC FLASH.
•Disconnect all
power before
installing or
working with
this equipment.
•Verify all
connections
and replace all
covers before
turning on
power.
Failure to follow
these
instructions will
result in death
or serious injury.
RIESGO DE
DESCARGA
ELECTRICA O
EXPLOSION.
•Desconectar
todos los
suministros de
energia a este
equipo antes
de trabajar
con este equipo.
•Verificar todas
las conexiones
y colocar todas
las tapas antes
de energizer
el equipo.
El
incumplimiento
de estas
instrucciones
puede provocar
la muerte o
lesiones serias.
RISQUE DE
DESCHARGE
ELECTRIQUE
OU EXPLOSION
•Eteindre
toutes les
sources
d'énergie de
cet appareil
avant de
travailler
dessus de cet
appareil
•Vérifier tous
connections, et
remettre tous
couverts en
olace avant de
mettre sous
De non-suivi de
ces instructions
provoquera la
mort ou des
lésions sérieuses
sérieuses.
GEFAHR EINES
ELEKTRISCHE
N SCHLAGES
ODER EINER
EXPLOSION.
•Stellen Sie
jeglichen
Strom ab, der
dieses Gerät
versorgt, bevor
Sie an dem
Gerät Arbeiten
durchführen
•Vor dem
Drehen auf
Energie alle
Anschlüsse
überprüfen
und alle
Abdeckungen
ersetzen.
Unterlassung
dieser
Anweisungen
können zum
Tode oder zu
schweren
Verletzungen
führen.
RISCHIO DI
SCOSSA
ELETTRICA O
DELL’ESPLOSI
ONE.
•Spenga tutta
l'alimentazion
e che fornisce
questa
apparecchiatu
ra prima del
lavorare a questa
apparecchiatu ra
•Verificare tutti
i collegamenti
e sostituire
tutte le coperture
prima della
rotazione
sull'alimentazi one
L'omissione di
seguire queste
istruz ioni
provocherà la
morte o di
lesioni serie
存在电击、
爆炸或电弧
闪烁危险
•
在操作此设
备之前请先
关闭电源。
若不遵守这些说明,
可能会导致严重的
人身伤害甚至死亡。
WARNING / AVERTISSEMENT / WARNUNG /ADVERTENCIA / AVVERTENZA / 警告
RISK OF MATERIAL DAMAGE AND HOT
ENCLOSURE
• The product's side panels may be hot, allow
the product to cool before touching.
• Follow proper mounting instructions including
torque values.
• Do not allow liquids or foreign objects to enter
this product.
Failure to follow these instructions can result in
serious injury, or equipment damage.
RISQUE DE DOMMAGE MATERIEL ET DE
SURCHAUFFE DU BOITIER
• Les panneaux latéraux du produit peuvent être
chauds. Laisser le produit refroidir avant de le
toucher.
• Respecter les consignes de montage, et
notamment les couples de serrage.
• Ne pas laisser pénétrer de liquide ni de corps
étrangers à l'intérieur du produit.
Le non-respect de cette directive peut entraîner,
des lésions corporelles graves ou des
dommages matériels.
Die Nichtbeachtung dieser Anweisung kann
Körperverletzung oder Materialschäden
zur Folge haben.
GEFAHR VON MATERIALSCHÄDEN UND
GEHÄUSEERHITZUNG
• Die Seitenwände können heiß sein. Lassen Sie
das Produkt abkühlen, bevor Sie es berühren.
• Beachten Sie die Montageanweisungen,
• Führen Sie keine Flüssigkeiten oder
Fremdkörper in das Produkt ein.
Si no se respetan estas precauciones pueden
producirse graves lesiones, daños materiales.
RIESGO DE DAÑOS MATERIALES Y DE
SOBRECALENTAMIENTO DE LA UNIDAD
• Los paneles laterales del producto pueden
estar calientes. Esperar que el producto se
enfríe antes de tocarlo.
• Respetar las instrucciones de montaje, y en
particular los pares de apretado.
• No dejar que penetren líquidos o cuerpos
extraños en el producto.
La mancata osservanza di questa precauzione può
causare gravi rischi per l'incolumità personale o
danni alle apparecchiature.
RISCHIO DI DANNI MATERIALI E D'INVOLUCRO
CALDO
• I pannelli laterali dell'apparecchio possono
scottare; lasciar quindi raffreddare il prodotto
prima di toccarlo.
• Seguire le istruzioni di montaggio corrette.
• Non far entrare liquidi o oggetti estranei in questo
apparecchio.
如不能正确执行这些操作说明,
极有可能造成严重人体伤害或者设备的损坏。
材料损坏和高温外壳的危险性
• 产品的一侧面板可能很热,在其冷却前请
不要触碰。
• 遵照正确的安装说明,包括扭矩值。
• 请勿让液体及其他异物进入本产品。
crydom"
th
X 0 O O O
X 0 O O O
X 0 O O O
X 0 O O O
‘- 2: :' ‘ := ' Sensata
naming.»
Do not forget to visit us at: www.crydom.com
Copyright © 2016 Crydom Inc. Specifications subject to change without notice.
Datasheet
Panel Mount
ANNEX - ENVIROMENTAL INFORMATION
The environmental information disclosed in this annex including the EIP Pollution logo are in compliance with People’s Republic of China
Electronic Industry Standard SJ/T11364 – 2006, Marking for Control of Pollution Caused by Electronic Information Products.
Part
Name
Toxic or hazardous Substance and Elements
Lead Mercury Cadmium Hexavalent Polybrominated Polybrominated
(Pb) (Hg) (Cd) Chromium
(Cr (VI))
biphenyls
(PBB)
diphenyl ethers
(PBDE)
Semiconductor die
Solder
附件 - 环保信息
此附件所标示的包括电子信息产品污染图标的环保信息符合中华人民共和国电子行业标准 SJ/T11364 - 2006,
电子信息产品污染控制标识要求。
有毒有害物质或元素件部
名称 铅 汞 镉 六价铬 多溴联苯 多溴二苯醚
(Pb) (Hg) (Cd) (Cr (VI)) (PBB) (PBDE)
半导体芯片
焊接点
50
Products related to this Datasheet
SSR RELAY SPST-NO 25A 24-280V
SSR RELAY SPST-NO 10A 24-280V
SSR RELAY SPST-NO 100A 48-660V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 75A 48-660V
SSR RELAY SPST-NO 25A 24-280V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 125A 24-280V
SSR RELAY SPST-NO 75A 48-660V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 25A 24-280V
SSR RELAY SPST-NO 25A 48-660V
SSR RELAY SPST-NO 25A 48-660V
SSR RELAY SPST-NO 75A 48-660V
SSR RELAY SPST-NO 75A 48-660V
SSR RELAY SPST-NO 25A 48-660V
SSR RELAY SPST-NO 100A 48-660V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 125A 48-660V
SSR RELAY SPST-NO 25A 24-280V
SSR RELAY SPST-NO 125A 48-660V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 125A 48-660V
SSR RELAY SPST-NO 50A 48-660V
SSR RELAY SPST-NO 10A 48-660V
SSR RELAY SPST-NO 100A 48-660V
SSR RELAY SPST-NO 50A 24-280V
SSR RELAY SPST-NO 10A 24-280V