9011, 9012, 9117 Series Datasheet by Coto Technology
View All Related Products | Download PDF Datasheet
0150sz ‘k 0400M.“ ‘ “50sz
‘_. ,|
U a t .7
am
a 025 a son
(a 64) —' ‘— (762)
AD DET
1TVP.)
\DENHHES
Ordering Information
5 M VDXX-XX-IX
Model Number Gum-1| 0 Hons
9011, 9012 & 9117 MINIATURE SIP RELAYS
DIMENSIONS
in Inches (Millimeters)
9011, 9012 & 9117 Series Miniature Molded SIP Reed Relays
The 9011, 9012 & 9117 are compact versions of Coto’s standard 9000 SIPs, with the
9011 and 9117 using 65% less board space and the 9012 using 47% less board space
(LxW). These miniature SIP relays are ideal for use in ATE applications and other
high reliability test, measurement and telecommunications applications where high
board density and long life are key requirements.
9011, 9012 & 9117 Series Features
u
9012 is a 10W SIP relay (.400” x .150” x .400”)
u
9011 is a 3W SIP relay (.400” x .150” x .265”)
u
9117 is the smallest 3W SIP relay (.270” x .150” x .385”)
u
Magnetic shielding reduces interaction
u
Optional coil suppression diode protects coil drive circuits
u
UL File #E67117 - Contact factory for details
u
High insulation resistance 10
12
Ω minimum
u
High speed switching
u
Molded thermoset body on integral lead frame design
u
High reliability, hermetically sealed contacts for long life
u
RoHS compliant
Model 9012
Mode l 9117
0.010 Typ.
(0.25)
0.130
(3.30)
0.015
(.381)
0.050
(1.27)
0.100
(2.54)
0.200
(5.08)
0.300
(7.62)
.400 Max.
(10.16)
0.400 Max.
(10.16)
IDENTIFIES
PIN #1
.150 Max.
(3.81)
1234
SEE LEAD DETAIL
.012
(0.30)
LEAD DETAIL
(TYP.)
.020
(0.51)
30o
.150 Max
(3.81)
.270 Max
(6.85)
.015 Typ.
(.38)
.060 (1.52)
.010
(.25)
1.011 (.27)
.125 (3.17)
.044 Ref.
(1.11)
.120 (3.04)
.180
(4.57)
234
.385 Ma
x
(9.77)
IDENTIFIES
PIN #1
Ordering Information
Part Number 90XX-XX-1X
Model Number
9011 9012 9117
Coil V
oltage
General Options
2
0=No Diode
1=Diode
Magnetic Shield
1=Mag Shield (External 9011, 9117; Internal 9012)
05=5 volt
s
12=12 volts (N/A on 9117)
Mode l 9011
0.400 Max.
(10.16)
IDENTIFIES
PIN #1
13
0.130
(3.30)
0.020
(0.51)
0.010 Typ.
(0.25)
.265 Max.
(6.73)
0.150 Max.
(3.81)
0.300
(7.62)
0.200
(5.08)
0.050 Ref.
(1.27)
0.100
(2.54)
0.025
(0.64)
4
2
SEE LEAD DETAIL
tel: (401) 943.2686 | fax: (401) 942.0920
07082013
11731
Notes:
1 Consult factory for life expectancy at other switching loads. Resistance >0.5Ω defines end of life or failure to open.
2 Optional diode is connected to pin #2(+) and pin #3(-) for 9011 & 9012; pin #1(+) and pin #2(-) for 9117. Correct coil polarity must be
observed.
3 9011 & 9117 external mag shield. 9012 internal mag shield.
Environmental Ratings:
Storage Temp: -35°C to +100°C; Operating Temp: -20°C to +85°C; Solder Temp: 270°C max; 10 sec. max
All electrical parameters measured at 25°C unless otherwise specified.
Vibration: 20 G’s to 2000 Hz; Shock: 50 G’s
COTO TECHNOLOGY, INC.For most recent data visit www.cotorelay.com
MODEL NUMBER 90112,3 90122,3 91172,3
Parameters Test Conditions Units (3 Watt)
4 Pin SIP
(10 Watt)
4 Pin SIP
(3 Watt)
Narrow Fit
COIL SPECS.
Nom. Coil Voltage VDC 512 512 5
Max. Coil Voltage VDC 6.5 15.0 6.5 15.0 6.0
Coil Resistance +/- 10%, 25° C Ω500 750 500 750 400
Operate Voltage Must Operate by VDC - Max. 3.75 9.0 3.75 9.0 3.75
Release Voltage Must Release by VDC - Min. 0.4 1.0 0.4 1.0 0.5
CONTACT RATINGS
Switching Voltage Max DC/Peak AC Resist. Volts 100 200 100
Switching Current Max DC/Peak AC Resist. Amps 0.25 0.5 0.25
Carry Current Max DC/Peak AC Resist. Amps 0.5 0.5 0.5
Contact Rating Max DC/Peak AC Resist. Watts 310 3
Life Expectancy-Typical1Signal Level 1.0V, 10mA x 106 Ops. 250 1000 250
Static Contact
Resistance (max. init.) 50mV, 10mA Ω0.150 0.120 0.120
Dynamic Contact
Resistance (max. init.)
0.5V, 50mA
at 100 Hz, 1.5 msec Ω0.200 0.200 0.200
RELAY SPECIFICATIONS
Insulation Resistance
(minimum)
Between all Isolated Pins
at 100V, 25°C, 40% RH Ω1012 1012 1012
Capacitance - Typical
Across Open Contacts pF 0.7 0.7 0.14
Open Contact to Coil pF 1.4 1.4 N/A
Dielectric Strength
(minimum)
Between Contacts
Contacts to Coil
VDC/peak AC
VDC/peak AC
200
1500
200
1500
150
1500
Operate Time - including
bounce - Typical
At Nominal Coil Voltage,
30 Hz Square Wave msec. 0.35 0.35 0.2
Release Time - Typical msec. 0.1 0.1 0.1
Top View:
Grid = .1”x.1” (2.54mm x 2.54mm)
1
2
3
4
07082013
Products related to this Datasheet
RELAY REED SPST 500MA 12V
RELAY REED SPST 250MA 5V
RELAY REED SPST 500MA 5V
RELAY REED SPST 250MA 5V
RELAY REED SPST 250MA 5V
RELAY REED SPST 500MA 5V
RELAY REED SPST 250MA 5V
RELAY REED SPST 250MA 12V
RELAY REED SPST 250MA 12V
RELAY REED SPST 500MA 12V