10.00, 12.80, 13.00, 16.384, 20.00, 26.00, 38.40,
38.88, 40.00, 100.00 MHZ
Frequency Stability vs. Supply
Volta e dd 1: 5%
ABRACOI‘I
CORPORATION
| | | | | | | | | | | | | | |
STANDARD SPECIFICATIONS:
FEATURES: APPLICATIONS:
• Cellular Infrastructure
• Radar Systems
• Test & Measurement Equipment
• GPS Tracking with precision hold-over accuracy
• WiMax / WLAN
• 25.4 x 22.1 x 12.7 mm True SMT- RoHS Compliant Reflow-able Package
• SC-Cut, High “Q” resonator based design
• Either Sinewave or CMOS RF output
• Available with ±30 ppb over -40°C to +75°C operating temperature Range
• Tighter Stabilities to ±5.0 ppb over 0°C to +50°C also available
• Exceptional long-term Aging of ±500 ppb over 10-Year Product Life
• Excellent close-in phase noise (-135 dBc/Hz Typical @100 Hz offset from 10MHz carrier)
25.4 x 22 .1 x 12.7 m m
AOCJY Series
SMD OVEN CONTROLLED CRYSTAL OSCILLATOR
30332
Espe ranza, Ranc ho Sant a Margarit a, California
92688
tel 949-546-8000 |fax 949-546-8001| ww w .abrac on.c om
Revised: 05.24.13
Visit
www.abracon.com
for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
Parameters Minimum Typical Maximum Units Notes
RF Output
Frequency 10.00 100.00 MHz CMOS output
10.00 100.00 MHz Sinewave output
Standard Available Frequencies
10.00, 12.80, 13.00, 16.384, 20.00, 26.00, 38.40,
38.88, 40.00, 100.00 MHz
Operable Temperature Range 0 50 º C See Stability Options
Frequency Stability Options
0º C to +50ºC ±5.00 ppb Default Spec.
-20º C to +70ºC ±10.00 ppb Option “E”
-40º C to +75ºC ±30.00 ppb Option “F”
Frequency Stability vs. Supply
Voltage (Vdd ± 5%)
±20.00 ppb
Warm-Up @ 25 ºC ±100.00 ppb In < 3-minutes
Power Consumption @ turn on 3.60 Watts
Power Consumption Steady State 1.40 Watt
Supply Voltage (Vdd) 3.135 3.30 3.465 Volts See Options
Reference Voltage (Vref)
(available as an output to facilitate oscillator tuning)
2.60 2.80 3.00 Volts For Vdd=+3.3V version
4.30 4.50 4.70 Volts For Vdd=+5.0V version
Aging
Daily aging (after 30 days) ±1.0 ppb
Yearly ±100 ppb
10-Years ±500 ppb
Waveform LVCMOS
Level "1" (Logic High) 0.9*Vdd Volts
Level "0" (Logic Low) 0.1*Vdd Volts
Load 15 pf
Rise & Fall Time 5.0 ns
Duty Cycle 45 55 %
Moisture Sensitivity Level (MSL) – This product is Hermetically Sealed and not Moisture Sensitive - MSL = 1
Pb
RoHS/RoHS II compliant
Phase Noise @ lOMHZ Carrier
Vdd=3e3V
ODE]
\
u
| ‘~
|
\
4' ' y ‘ ‘ ‘A
\ Suppl , vumeouuun
Elan 3A30Vi5% Such am; 10.000 MHz Blank:15e0ppb/0°Cm+50°c Blank: CMOS
A: 5.00Vi5% 26.000 MHz E: i10e0ppb/720°C m +70°C sw: Sinewave
100-000 MHz F: i30.0ppb/40°C to +75°c
>—
_ _ W Recommended Soldering Pattern
“ g ‘x ‘ 4
,. e {w _
g‘ A x J 2
. V g
' V 1
, e
“m w .um acunxnm
30332 Esperanza. R
ABRACON
CORPORATION
m
. mu
||||| | | | | | | | | | |
OUTLINE DIMENSIONS
25.4 x 22.1 x 12.7 m m
Recommended Soldering Pattern
OPTIONS AND PART IDENTIFICATION (Left blank if standard)
Dimensions: Inches (mm)
Pin Function
1 Control Voltage
2 V
REF
3 Supply Voltage
4 RF-output
5 Ground. Case
AOCJY Series
SMD OVEN CONTROLLED CRYSTAL OSCILLATOR
30332
Espe ranza, Ranc ho Sant a Margarit a, California
92688
tel 949-546-8000|fax 949-546-8001| ww w .abrac on.c om
Revised: 05.24.13
Visit
www.abracon.com
for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
STANDARD SPECIFICATIONS contd.
Parameters Minimum Typical Maximum Units Notes
Waveform Sinewave
Peak Power 2.00 dBm
Output Load 50 Ω
Spectral Content
Spurious Response -70 dBc
Phase Noise @ 10MHz Carrier
(Vdd=3.3V)
@ 1 Hz offset -90 dBc / Hz
@ 10 Hz offset -120 dBc / Hz
@ 100 Hz offset -135 dBc / Hz
@ 1,000 Hz offset -145 dBc / Hz
@ 10,000 Hz offset -150 dBc / Hz
@ 100,000 Hz offset -150 dBc / Hz
@ 1,000,000 Hz offset -150 dBc / Hz
Electrical Frequency Adjustment
Control Voltage Range (Vc) 0.0 Vdd Volts
Frequency Pull Range ±0.7 ppm
Frequency Pull Slope Positive
Control Voltage Port Impedance 10 kΩ
Center Control Voltage (Vdd/2) -0.5 Vdd/2 (Vdd/2) +0.5 Volts
AOCJY - - MHz - -
Supply Voltage Option
Blank: 3.30V±5%
A: 5.00V±5%
RF Output Options
Blank: CMOS
SW: Sinewave
Frequency in MHz
Such as; 10.000 MHz
26.000 MHz
100.000 MHz
Temperature Options
Blank: ±5.0ppb/0°C to+50°C
E: ±10.0ppb/-20°C to +70°C
F: ±30.0ppb/-40°C to +75°C
Pb
RoHS/RoHS II compliant
l J. )emmeama J.
Ts Min
«amp-up
cmwal lane
1. m Tp
Rampdown
kmm fll
Azsc m Peak
m
Time (1)
ABRACON
CORPORATION
mm .um arunxnm
30332 Esperanza. R
||||||| | | | | | | | |
PACKAGING:
25.4 x 22.1 x 12.7 m m
REFLOW PROFILE:
T
S
ma x to T
L
(Ramp-up Rate) 3°C/s e cond ma x.
Prehe at
Tempe ra ture Min. (T
S
Min.)
Tempe ra ture Typica l (T
S
Typ.)
Tempe ra ture Max. (T
S
Ma x.)
Time (t
S
)
150°C
175°C
200°C
60 ~ 180 s econds
Ramp-up ra te (T
L
to T
p
) 3°C/second ma x.
Time Ma intained Above:
--Tempe ra ture (T
L
)/Time (T
L
) 217°C/60 ~ 150 s econds
Peak Tempe rature (T
p
) 250°C ma x. for 10 s e conds
Targe t P e ak Te mpe ra ture (T
p
Targe t) 250°C +0/-5°C
Time within 5°C of a ctua l pe ak (t
p
) 20 ~ 40 seconds
Ramp-down Ra te 6°C/second ma x.
Tune 25°C to P e ak Temperature (t) 8 minute s ma x.
AOCJY Series
SMD OVEN CONTROLLED CRYSTAL OSCILLATOR
30332
Espe ranza, Ranc ho Sant a Margarit a, California
92688
tel 949-546-8000|fax 949-546-8001| ww w .abrac on.c om
Revised: 05.24.13
Visit
www.abracon.com
for Terms & Conditions of Sale
ABRACON IS
CERTIFIED
ABRACON IS
ISO9001:2008
CERTIFIED
ATTENTION: Abracon Corporation’s products are COTS – Commercial-Off-The-Shelf products; suitable for Commercial, Industrial and, where designated,
Automotive Applications. Abracon’s products are not specifically designed for Military, Aviation, Aerospace, Life-dependant Medical applications or any application
requiring high reliability where component failure could result in loss of life and/or property. For applications requiring high reliability and/or presenting an extreme
operating environment, written consent and authorization from Abracon Corporation is required. Please contact Abracon Corporation for more information.
(15) units per tray
Pb
RoHS/RoHS II compliant
Products related to this Datasheet
XTAL OSC VCOCXO 100.0000MHZ CMOS
XTAL OSC VCOCXO 10.0000MHZ CMOS
XTAL OSC VCOCXO 100.0000MHZ CMOS
XTAL OSC VCOCXO 10.0000MHZ CMOS
XTAL OSC VCOCXO 10.0000MHZ CMOS
XTAL OSC VCOCXO 12.8000MHZ CMOS
XTAL OSC VCOCXO 100.0000MHZ CMOS
XTAL OSC VCOCXO 38.8800MHZ CMOS
XTAL OSC VCOCXO 12.8000MHZ CMOS
XTAL OSC VCOCXO 20.0000MHZ CMOS
XTAL OSC VCOCXO 20.0000MHZ CMOS
XTAL OSC VCOCXO 12.8000MHZ CMOS
XTAL OSC VCOCXO 38.8800MHZ CMOS
XTAL OSC VCOCXO 20.0000MHZ CMOS
XTAL OSC VCOCXO 38.8800MHZ CMOS
XTAL OSC VCOCXO 10.0000MHZ SNWV
XTAL OSC VCOCXO 12.8000MHZ SNWV
XTAL OSC VCOCXO 13.0000MHZ SNWV
XTAL OSC VCOCXO 16.3840MHZ SNWV
XTAL OSC VCOCXO 20.0000MHZ SNWV
XTAL OSC VCOCXO 38.4000MHZ SNWV
XTAL OSC VCOCXO 38.8800MHZ SNWV
XTAL OSC VCOCXO 40.0000MHZ SNWV
XTAL OSC VCOCXO 100.0000MHZ SNWV
XTAL OSC VCOCXO 13.0000MHZ CMOS
XTAL OSC VCOCXO 16.3840MHZ CMOS
XTAL OSC VCOCXO 38.4000MHZ CMOS
XTAL OSC VCOCXO 40.0000MHZ CMOS
XTAL OSC VCOCXO 10.0000MHZ SNWV
XTAL OSC VCOCXO 12.8000MHZ SNWV