BM Series Datasheet by Eaton - Bussmann Electrical Division

View All Related Products | Download PDF Datasheet
LE AH dxmensxons (:0015) I man- 2 cm s- m nzmm : a 1mm) l ormterr n ungo «9" " : n.ms" m : a 33mm cannecr Ian/1605150 so \Mve Range cu om #18 # ‘ouwc® ATED FOR (e CE ‘030 ms mp (504 cm 50 Eussmavm Ap Hon EDUPEK Bussmann 4L0; M;
Supplementary Fuseblocks BM Series
Type M, For ⁄‹Ω£™∑ 1⁄Ω™∑ Fuses
600 Volt AC, ⁄Ω¡º to 30 Amps
Form No. BM Series
Page 1 of 1
BIF Doc #1104
Bussmann®
The only controlled copy of this BIF document is the electronic read-only version located on the Bussmann Network Drive. All other copies of this document are by definition uncontrolled. This bulletin
is intended to clearly present comprehensive product data and provide technical information that will help the end user with design applications. Bussmann reserves the right, without notice, to change
design or construction of any products and to discontinue or limit distribution of any products. Bussmann also reserves the right to change or update, without notice, any technical information con-
tained in this bulletin. Once a product has been selected, it should be tested by the user in all possible applications.
1-16-02 SB02003
1.625" + 0.015"
(41.28mm + 0.38mm)
2.375" + 0.015"
(60.33mm + 0.38mm)
3.000" + 0.015"
(76.20mm + 0.38mm)
0.360"
(9.14mm)
1 POLE
0.828" + 0.015"
(21.03mm + 0.38mm)
0.200" + 0.003"
(5.08mm + 0.08mm)
0.200" + 0.003"
(5.08mm + 0.08mm)
0.200" + 0.003"
(5.08mm + 0.08mm)
0.425"
(10.80mm)
1.530"
(38.86mm)
.750"
(19.05mm)
.172"
(4.37mm)
Typ. 2
.169" .210"
4.29mm ≈ 5.33mm
Typ. 2
2 POLE 0.425"
(10.80mm)
0.765"
(19.43mm)
3 POLE
R
BUSSMANN
COOPER INDUSTRIES
ST. LOUIS, MO 63178
MADE IN U.S.A.
10,000A RMS SYM
WITHSTAND RATING
XXXXX
Buss®
BM6032SQ
REPLACES M60030-2SQ
30A 600V
QUIK CON. 20A
CU ONLY
10 -14 20 LB IN.
FUSEBLOCK LABEL (EXAMPLE SHOWN)
1.210" + 0.015"
(30.73mm + 0.38mm)
Dimensional Data All dimensions (±0.015)
#10-#18 #10-#18 #6-#14
CE logo denotes compliance with European Union Low Voltage Directive
(50-1000 Vac, 75-1500 Vdc). Refer to BIF document #8002 or contact
Bussmann Application Engineering at 636-527-1270 for more information.
Catalog Symbol: BM Series
Type M Supplementary Fuseblocks
Ampere Rating: ⁄Ω¡º to 30 Amperes
Voltage Rating: 600 Volts AC
Withstand Rating: 10,000 A RMS Sym. or interrupting rating of
the fuse used, whichever is lower.
Agency Information:
U.L. Recognized, U.L. 512, Guide IZLT2, File E14853
CSA Certified, C22.2 No. 39, Class 6225-01, File 47235
For use with any ⁄‹Ω£™∑ ≈ 1⁄Ω™∑ Fuses
(Bussmann KTK, FNQ, FNM, BAF, BAN and AGU)
U.L. Flammability: 94 V0
Material: Thermoplastic
Catalog Data (600V)
Terminal Type
Screw with
Quick Pressure Plate w/ Box Fig.
Amps Poles Connect* Quick Connect* Lug No.
⁄Ω¡º 1 BM6031SQ BM6031PQ BM6031B 1
to 2 BM6032SQ BM6032PQ BM6032B 2
30 3 BM6033SQ BM6033PQ BM6033B 3
* QUICK CONNECT RATED FOR 20A MAXIMUM.
Wire
Range
CU Only
R
BUSSMANN
COOPER INDUSTRIES
ST. LOUIS, MO 63178
MADE IN U.S.A.
10,000A RMS SYM
WITHSTAND RATING
XXXXX
Buss®
BM6032SQ
REPLACES M60030-2SQ
30A 600V
QUIK CON. 20A
CU ONLY
10 -14 20 LB IN.
FUSEBLOCK LABEL (EXAMPLE SHOWN)
1.210" + 0.015"
(30.73mm + 0.38mm)
OBSOLETE
Recommended replacement is
the BMM modular fuse block.
See data sheet no. 10241

Products related to this Datasheet

FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS
FUSE BLOCK CART 600V 30A CHASSIS