Z Series Datasheet by Omron Electronics Inc-EMC Div
View All Related Products | Download PDF Datasheet
OITIROD
CSM_Z_DS_E_4_4
1
General-purpose Basic Switch
Z
Best-selling Basic Switch Boasting
High Precision and Wide Variety
• A large switching capacity of 15 A with high repeat accuracy.
• A wide range of variations in contact form for your selection: basic,
split-contact, maintained-contact, and adjustable contact gap types.
• A series of standard models for micro loads is available.
• A series of molded terminal-type models incorporating safety
terminal protective cover is available.
Be sure to read Safety Precautions on page 26 and Safety Precautions
for All Basic Switches.
For the most recent information on models that have been certified for
safety standards, refer to your OMRON website.
Model Number Structure
Configuration
•A variety of actuators is available for a wide range of application.
•The contact mechanism of models for micro loads is a crossbar
type with gold-alloy contacts, which ensures highly reliable
operations for micro loads.
•Contact Gap:
H2: 0.20 mm (extra-high-sensitivity)
H: 0.25 mm (high-sensitivity, micro voltage current load)
G: 0.5 mm (standard)
E: 1.8 mm (high-capacity)
•These Switches use a rubber boot on the actuator and adhesive fill
between the case and cover to increase resistance to drips.
•Models with drip-proof terminal protective covers and molded
terminals with resin filling are also available.
•This type is identical in construction to the general-purpose basic
switch except that it has two pairs of simultaneous acting contacts
by splitting moving contacts.
•Since the moving contacts are connected to a common terminal,
either parallel or series connection is possible.
•Highly reliable micro load switching is ensured if the model is used
as a twin-contact switch.
•The maintained-contact type has a reset button at the bottom of the
switch case, in addition to the pushbutton (plunger) located on the
opposite side of the reset button. Use these buttons alternately.
•Since the Switch has greater pretravel than overtravel, it is suitable
for use in reversible control circuits, manual reset circuits, safety
limit circuits, and other circuits which are not preferable for
automatic resetting. (For further details, refer to individual
datasheets.)
Basic models
Split-contact models
Maintained-contact models
General-purpose
Without terminal protective cover
With terminal protective cover
Molded terminal
General-purpose
Drip-proof
General-purpose
Refer to page 5.
Refer to page 5.
Refer to page 2.
Refer to page 4.
Refer to page 4.
Refer to page 3.
General-purpose
Drip-proof
Basic Models
Split-contact Models
Maintained-contact Models
OITIROn
Z-D55 gg g
—" v
-1OFDY-B 15 EEIR
2
Z
Model Number Legend
Basic Models
Z-@@@@-@
(1)(2)(3)(4) (5)
(1) Ratings
01 : 0.1 A (micro load)
15 : 15 A
(2) Contact Gap
H2 : 0.20 (extra-high-sensitivity)
H : 0.25 mm (high-sensitivity,
micro load)
G : 0.5 mm (standard)
E : 1.8 mm (high-capacity)
(3) Actuator
None : Pin plunger
S : Slim spring plunger
D : Short spring plunger
K : Spring plunger (medium OP)
K3 : Spring plunger (high OP)
Q3 : Panel mount plunger (low OP)
Q : Panel mount plunger (medium
OP)
Q8 : Panel mount plunger (high OP)
Q22 : Panel mount roller plunger
Q21 : Panel mount cross roller
plunger
L : Leaf spring (high OF)
L2 : Roller leaf spring
W21 : Short hinge lever
W : Hinge lever (low OF)
W3 : Hinge lever (medium OF)
W32 : Hinge lever (high OF)
W4 : Low-force hinge lever
W44 : Long hinge lever
W78 : Low-force wire hinge lever
(low OF)
W52 : Low-force wire hinge lever
(high OF)
W22 : Short hinge roller lever
W2 : Hinge roller lever
W25 : Hinge roller lever (large roller)
W49 : Short hinge cross roller lever
W54 : Hinge cross roller lever
W2277 : Unidirectional short hinge
roller lever (low OF)
M : Reverse hinge lever
M22 : Reverse short hinge roller
lever
M2 : Reverse hinge roller lever
NJ : Flexible rod (high OF)
NJS : Flexible rod (low OF)
(4) Degree of Protection
None : General-purpose
55 : Drip-proof
(not include the terminals)
A55 : Drip-proof
(including the terminals)
(5) Terminals
None : Solder terminal
B : Screw terminal
(with toothed washer)
B5V : Screw terminal with terminal
cover (for Z-15G@A55 only)
Note: For combinations of models, Ordering
Information on page 3 to 6.
Standard Models (Drip-proof Type/Molded Terminals)
Z-@55-M@@ @M
(1) (2)(3) (4)
Split-contact Models
Z-10F@Y-B
(1) (2)(3)(4) (5)
(1) Ratings
10 : 10 A (split-contact models)
(2) Contact Gap
F : 1 mm (high-capacity)
(3) Actuator
None : Pin plunger
S : Slim spring plunger
D : Short spring plunger
Q : Panel mount plunger
Q22 : Panel mount roller plunger
W : Hinge lever
W22 : Short hinge roller lever
W2 : Hinge roller lever
M22 : Reverse short hinge roller
lever
(4) Construction
Y : Split-contact models
(5) Terminals
B : Screw terminal
(with toothed washer)
Maintained-contact Models
Z-15-E@R
(1) (2)(3)(4)
(1) Ratings
15 : 15 A
(2) Contact Gap
E : 1.8 mm (high capacity)
(3) Actuator
None : Pin plunger
S : Slim spring plunger
W : Hinge lever
(4) Structure
R : Maintained-contact models
(1) Drip-proof Type
(2) Lead Outlets
None : VSF
19 : VCT
(3) Directions of Lead
Outlets (See following
diagrams.)
L:Left
R : Right
D : Descending
L Type D Type R Type
(4) Length of Lead
Outlets
1:1 m
3:3 m
m
3
o
=
'u
fl Z-1SGG22-B z-15H022-s
1-1 55021
& Z-156021-B z-15H021-s
z Z-I SEL-E W
,_/_ 2-1 56 LZ-B 7
z-1scw43 2-1 SHW-E
K 24 SGWS-E
z Z456w4—E z-15Hw24-B
1-1 5Hw52-s
Z»! 56W22»E 1-1 5Hw22-s
MR.)
ME MEME m ENEWEWEMEMEMEMEMEMEMEMEMEMEMEWEMEMEMEMEMEMENE _ m
omRon
3
Z
Ordering Information
Main Unit
Basic Models (General-purpose)
*1. : Solder terminal : Screw terminal
*2. The pin plungers of reverse-type models are continuously pressed by the actuator levers with compression coil springs and the pin plungers are freed by operating
the levers. Reverse-type models are highly vibration- and shock-resistive because the pin plungers are normally pressed.
Actuator
Classification Standard High-sensitivity Extra-high
sensitivity High-capacity Micro load
Contact gap G (0.5 mm) H (0.25 mm) H2 (0.20 mm) E (1.8 mm) H (0.25 mm)
Terminal *1 Model Model Model Model Model
Pin plunger Z-15G Z-15H Z-15H2 Z-15E Z-01H
Z-15G-B Z-15H-B Z-15H2-B Z-15E-B Z-01H-B
Slim spring plunger Z-15GS Z-15HS --- --- Z-01HS
Z-15GS-B Z-15HS-B Z-01HS-B
Short spring
plunger
Z-15GD Z-15HD --- Z-15ED Z-01HD
Z-15GD-B Z-15HD-B Z-15ED-B Z-01HD-B
Panel mount
plunger
Low
OP
Z-15GQ3 ---
---
--- ---
Z-15GQ3-B
Medium
OP
Z-15GQ Z-15HQ Z-15EQ Z-01HQ
Z-15GQ-B Z-15HQ-B Z-15EQ-B Z-01HQ-B
High
OP
Z-15GQ8 --- --- ---
Z-15GQ8-B
Panel mount roller
plunger
Z-15GQ22 Z-15HQ22 --- Z-15EQ22 ---
Z-15GQ22-B Z-15HQ22-B Z-15EQ22-B
Panel mount cross
roller plunger
Z-15GQ21 Z-15HQ21 --- Z-15EQ21 ---
Z-15GQ21-B Z-15HQ21-B Z-15EQ21-B
Leaf spring Z-15GL --- --- --- ---
Z-15GL-B
Roller leaf spring Z-15GL2 --- --- --- ---
Z-15GL2-B
Short hinge lever Z-15GW21 --- --- --- ---
Z-15GW21-B
Hinge lever
Low
OP
Z-15GW Z-15HW
--- --- ---
Z-15GW-B Z-15HW-B
Medium
OP
Z-15GW3
---
Z-15GW3-B
High
OP
Z-15GW32
Z-15GW32-B
Low-force hinge
lever
Z-15GW4 Z-15HW24 --- --- ---
Z-15GW4-B Z-15HW24-B
Low-
force wire
hinge
lever
Low
OP ---
Z-15HW78
--- --- ---
Z-15HW78-B
High
OP
Z-15HW52
Z-15HW52-B
Short hinge roller
lever
Z-15GW22 Z-15HW22 --- Z-15EW22 Z-01HW22
Z-15GW22-B Z-15HW22-B Z-15EW22-B Z-01HW22-B
Short hinge cross
roller lever
Z-15GW49 --- --- --- ---
Z-15GW49-B
Hinge roller
lever
Stan-
dard
Z-15GW2 Z-15HW2
---
--- ---
Z-15GW2-B Z-15HW2-B
Large
roller
Z-15GW25 --- --- ---
Z-15GW25-B
Hinge cross roller
lever
Z-15GW54 --- --- --- ---
Z-15GW54-B
Unidirectional
short hinge
roller lever
Parallel
Z-15GW2277
--- --- --- ---
Z-15GW2277-B
Reverse hinge lever *2
Z-15GM --- --- --- ---
Z-15GM-B
Reverse short
hinge roller lever
*
2
Z-15GM22
--- --- --- ---
Z-15GM22-B
Reverse hinge
roller lever
*
2
Z-15GM2 --- --- --- ---
Z-15GM2-B
omRon
4
Z
Minimum Order Lot
The following models are available at the minimum order lot specified below.
Orders must be placed per lot.
Split-contact Models
*1. : Solder terminal : Screw terminal
*2. The pin plungers of reverse-type models are continuously pressed by the
actuator levers with compression coil springs and the pin plungers are freed
by operating the levers. Reverse-type models are highly vibration- and
shock-resistive because the pin plungers are normally pressed.
Maintained-contact Models
Classification Standard High-sensitivity Minimum
order lot (pcs)
Actuator
Short spring plunger Z-15GD-B ---
10
Panel mount plunger Z-15GQ
Z-15GQ-B
Z-15GQ8-B
---
Panel mount roller plunger Z-15GQ22
Z-15GQ22-B ---
Panel mount cross roller
plunger Z-15GQ21-B ---
Short hinge lever Z-15GW21-B ---
Hinge lever Z-15GW
Z-15GW-B ---
Low-force hinge lever Z-15GW4-B Z-15HW24-B
Low-force hinge wire lever --- Z-15HW78-B
Short hinge roller lever Z-15GW22
Z-15GW22-B ---
Hinge roller lever Z-15GW2
Z-15GW2-B ---
Reverse short hinge roller
lever Z-15GM22-B ---
Reverse hinge roller lever Z-15GM2-B ---
Contact gap F (1.0 mm)
Actuator Terminal
*
1 Model
Pin plunger ---
Z-10FY-B
Slim spring plunger ---
Z-10FSY-B
Short spring plunger ---
Z-10FDY-B
Panel mount plunger ---
Z-10FQY-B
Panel mount roller
plunger
---
Z-10FQ22Y-B
Hinge lever ---
Z-10FWY-B
Short hinge roller
lever
---
Z-10FW22Y-B
Hinge roller lever ---
Z-10FW2Y-B
Reverse short hinge
roller lever
*
2
---
Z-10FM22Y-B
Actuator Model
Pin plunger Z-15ER
Slim spring plunger Z-15ESR
Hinge lever Z-15EWR
ng
Swaggugu: 3H m u ugug z. Eugug
wagngiggijk
omRon
5
Z
Basic Models (Drip-proof Models )
*1. : Solder terminal : Screw terminal
*2. The pin plungers of reverse-type models are continuously pressed by the actuator levers with compression coil springs and the pin plungers are freed by operating
the levers.
*3. The tip is made of resin.
Minimum Order Lot
The following models are available at the minimum order lot specified
below.
Orders must be placed per lot.
Actuator
Classification Standard Micro load
Contact gap G (0.5 mm) H (0.25 mm)
Drip-proof terminal
protective cover Not provided Provided Not provided
Terminal
*
1 Model Model Model
Pin plunger Z-15G55 --- Z-01H55
Z-15G55-B Z-15GA55-B5V Z-01H55-B
Short spring plunger Z-15GD55 --- Z-01HD55
Z-15GD55-B Z-01HD55-B
Spring plunger
Low
OP
Z-15GK55 --- ---
Z-15GK55-B
High
OP
Z-15GK355 --- ---
Z-15GK355-B Z-15GK3A55-B5V
Panel mount plunger Z-15GQ55 --- ---
Z-15GQ55-B Z-15GQA55-B5V
Panel mount roller
plunger
Z-15GQ2255 --- ---
Z-15GQ2255-B Z-15GQ22A55-B5V
Panel mount cross
roller plunger
--- --- ---
Z-15GQ2155-B Z-15GQ21A55-B5V
Leaf spring Z-15GL55 --- ---
Z-15GL55-B
Roller leaf spring Z-15GL255 --- ---
Z-15GL255-B
Short hinge lever Z-15GW2155 --- ---
Z-15GW2155-B
Long hinge lever Z-15GW4455 --- ---
Z-15GW4455-B Z-15GW44A55-B5V
Hinge lever Z-15GW55 --- ---
Z-15GW55-B Z-15GWA55-B5V
Short hinge roller lever Z-15GW2255 --- Z-01HW2255
Z-15GW2255-B Z-15GW22A55-B5V Z-01HW2255-B
Hinge roller lever Z-15GW255 --- ---
Z-15GW255-B Z-15GW2A55-B5V
Unidirectional short
hinge roller lever
Z-15GW227755 --- ---
Z-15GW227755-B
Z-15GW2277A55-B5V
Reverse hinge lever
*
2Z-15GM55 --- ---
Z-15GM55-B
Reverse short hinge
roller lever
*
2
Z-15GM2255 --- ---
Z-15GM2255-B
Reverse hinge roller
lever
*
2
Z-15GM255 --- ---
Z-15GM255-B
Flexible rod (coil spring)
*
3Z-15GNJ55
--- ---
Z-15GNJ55-B
Standard, Microload
Classification Standard Minimum order
lot (pcs)
Actuator Contact gap G (0.5 mm)
Short spring plunger Z-15GD55-B
10
Spring plunger Z-15GK55-B
Hinge lever
Z-15GW4455-B
Z-15GW55
Z-15GW55-B
Short hinge roller lever Z-15GW2255
Z-15GW2255-B
Hinge roller lever Z-15GW255-B
Flexible rod (coil spring) Z-15GNJ55-B
I
6
Z
Basic Models (Drip-proof Models )
* : Solder terminal : Screw terminal
Minimum Order Lot
The following models are available at the minimum order lot specified
below.
Orders must be placed per lot.
Specifications
Ratings (Basic, Split-contact and Maintained contact Models)
Classification High-sensitivity
Contact gap H (0.25 mm)
Drip-proof terminal protective cover Not provided
Actuator Terminal
*
Model
Flexible rod
(steel wire)
Z-15HNJS55
Z-15HNJS55-B
High-sensitivity
Classification High-sensitivity Minimum order
lot (pcs)
Actuator Contact gap H (0.25 mm)
Flexible rod (steel wire) Z-15HNJS55-B 10
Z-15 (Except Micro Load and Flexible Rod Models)
* Figures in parentheses are for the Z-15HW52, Z-15HW78(-B) and Z-15H2(-B) models, the AC ratings of
these models are 125 and 250 V only.
Z-15 (Flexible Rod Models)
Z-10F
Item Non-inductive load (A) Inductive load (A)
Resistive load Lamp load Inductive load Motor load
Contact
gap Rated
voltage
NC NO NC NO NC NO NC NO
G, H,
H2, E
125 VAC
250 VAC
500 VAC *
15 (10) *
15 (10) *
10
3
2.5
1.5
1.5
1.25
0.75
15 (10) *
15 (10) *
6
5
3
1.5
2.5
1.5
0.75
G
8 VDC
14 VDC
30 VDC
125 VDC
250 VDC
15
15
6
0.5
0.25
3
3
3
0.5
0.25
1.5
1.5
1.5
0.5
0.25
15
10
5
0.05
0.03
5
5
5
0.05
0.03
2.5
2.5
2.5
0.05
0.03
H, H2
8 VDC
14 VDC
30 VDC
125 VDC
250 VDC
15
15
2
0.4
0.2
3
3
2
0.4
0.2
1.5
1.5
1.4
0.4
0.2
15
10
1
0.03
0.02
5
5
1
0.03
0.02
2.5
2.5
1
0.03
0.02
E
8 VDC
14 VDC
30 VDC
125 VDC
250 VDC
15
15
15
0.75
0.3
3
3
3
0.75
0.3
1.5
1.5
1.5
0.75
0.3
15
15
10
0.4
0.2
5
5
5
0.4
0.2
2.5
2.5
2.5
0.4
0.2
Rated voltage
Non-inductive load (A) Inductive load (A)
Resistive load Lamp load Inductive load Motor load
NC NO NC NO NC NO NC NO
125 VAC
250 VAC 15
15
2
1
1
0.5
7
5
2.5
1.5
2
1
8 VDC
14 VDC
30 VDC
125 VDC
250 VDC
15
15
2
0.4
0.2
2
2
2
0.4
0.2
1
1
1
0.4
0.2
7
7
1
0.03
0.02
3
3
1
0.03
0.02
1.5
1.5
0.5
0.03
0.02
Item Non-inductive load (A) Inductive load (A)
Resistive load Lamp load Inductive load Motor load
Contact
gap Rated
voltage
NC NO NC NO NC NO NC NO
Series
connec-
tion
125 VAC
250 VAC 10
10
4
2.5
2
1.5
6
6
5
3
2.5
1.5
30 VDC
125 VDC
250 VDC
10
1
0.6
4
1
0.6
2
1
0.6
6
0.1
0.05
6
0.1
0.05
3
0.1
0.05
Parallel
connec-
tion
125 VAC
250 VAC 6
6
3
2.5
1.5
1.25
4
4
4
2
2
1
30 VDC
125 VDC
250 VDC
6
0.6
0.3
4
0.6
0.3
2
0.6
0.3
4
0.1
0.05
6
0.1
0.05
3
0.1
0.05
Z-01H
Note: 1. The above current ratings are the values
of the steady-state current.
2. Inductive load has a power factor of 0.4
min. (AC) and a time constant of 7 ms
max. (DC).
3. Lamp load has an inrush current of 10
times the steady-state current.
4. Motor load has an inrush current of 6
times the steady-state current.
5. The normally closed and normally open
ratings of reverse hinge lever models are
opposite to each other.
6. The AC ratings of molded terminals are
125 and 250 V only.
7. The ratings values apply under the
following test conditions:
(1) Ambient temperature: 20±2°C
(2) Ambient humidity: 65±5%RH
(3) Operating frequency: 20 operations/min
Use the switch within the operating
range.
Rated voltage Resistive load (A)
NC NO
125 VAC 0.1
8 VDC
14 VDC
30 VDC
0.1
0.1
0.1
Z-01H
Z-15
@
, Z-10FY
Minimum
applicable
load
5 VDC 1 mA 5 VDC 160 mA
30
24
12
5
0
1 10 100 1,000
Current (mA)
0.1
1 mA
Standard
load area
Z-15H, H2
Z-15G
Z-15E
Z-10FY
Z-15ER
Micro load area
Z-01H
26 mA0.16 mA
800 mW5 mW
100 mA 160 mA
Unusable
range
Voltage (V)
omRon
mm“ lcmpuvmuw 2n 2 c
mm“ mm v 55,; m
Ducmnnu mum 2a cucmhcns mm
‘ésw‘mas‘aa 1‘
usvmmsa: ,m
QSDVACcasda 4
250 VAC
cos ma ,0»
7
Z
Certified Standard Ratings
Ask your OMRON representative for information on certified models.
UL/CSA (General ratings only) TÜV (EN61058-1)
CCC (GB14048.5)
Characteristics
*1. The values are for the plunger models. (For the lever models, the values are at the plunger section.) (Consult your OMRON representative for other models.)
*2. The values are for the Z-15G pin plunger.
*3. The values are for the Z-10FY-B.
*4. The values are for the pin plunger. The durability for models other than the pin plunger is 10,000,000 min.
*5. Malfunction: 1 ms max.
Contacts Specification
Engineering Data
Rated
voltage
Model
Z-15 Z-10F Z-01H
125 VAC 15A 1/8HP 6A 1/10HP 0.1A
250 VAC 15A 1/4HP 6A 1/8HP ---
480 VAC 15A 6A ---
30 VDC --- --- 0.1A
125 VDC 0.5A 0.6A ---
250 VDC 0.25A 0.3A ---
Rated
voltage
Model
Z-15H@Z-15G@Z-01H@
250 VAC 15 A 15 A ---
125 VAC --- --- 0.1 A
30 VDC --- --- 0.1 A
Rated
voltage
Model
Z-15H@Z-15G@Z-01H@
250 VAC 15 A 15 A ---
125 VAC --- --- 0.1 A
30 VDC --- --- 0.1 A
Item Classifica-
tion
Z-15 (except micro
load and flexible rod) Z-01H Z-15 (flexible rod) Z-10F Z-15H2
Operating speed 0.01 mm to 1 m/s *1 1 mm to 1 m/s 0.1 mm to 1 m/s *1 0.01 mm to 1 m/s
Operating
frequency
Mechanical
240 operations/min 120 operations/min 240 operations/min 240 operations/min
Electrical 20 operations/min
Insulation resistance 100 MΩ min. (at 500 VDC)
Contact resistance
15 m
Ω
max. (initial value) 50 m
Ω
max. (initial value)
15 mΩ max. (initial value)
25 m
Ω
max. (initial value)
15 m
Ω
max. (initial value)
Dielectric strength
Between contacts of same polarity
Contact gap G: 1,000 VAC, 50/60 Hz for 1 min
Contact gap H: 600 VAC, 50/60 Hz for 1 min
Contact gap E: 1,500 VAC, 50/60 Hz for 1 min
Between contacts of same polarity
Contact gap G: 1,000 VAC, 50/60 Hz for 1
min
Contact gap H: 600 VAC, 50/60 Hz for 1 min
Between contacts of same
polarity
Contact gap F: 1,500 VAC,
50/60 Hz for 1 min
Between contacts of
same polarity
600VAC, 50/60Hz for
1min
Between current-carrying metal parts and ground, and between each terminal and non-current-carrying metal parts 2,000 VAC, 50/60 Hz for 1 min
Vibration
resistance
Malfunction
10 to 55 Hz, 1.5-mm double amplitude *510 to 20 Hz, 1.5-mm double
amplitude *510 to 55 Hz, 1.5-mm double amplitude *5
Shock
resistance
Destruction
1,000 m/s2 max.
Malfunction
300 m/s2 max. *2 *550 m/s
2 max. *5 300 m/s2 max. *3 *5100 m/s
2 max.
Durability
Mechanical
Contact gap G, H: 20,000,000 operations min.
Contact gap E: 300,000 operations 1,000,000 operations min. 500,000 operations
min. *1
20,000,000 operations
min.
Electrical Contact gap G, H: 500,000 operations min.
Contact gap E: 100,000 operations min. 100,000 operations min. 100,000 operations
min.
500,000 operations
min.
Degree of
protection
General-purpose
IP00
Drip-proof Equivalent to IP62 (except terminals)
Degree of protection
against electric shock Class I
Proof tracking index
(PTI) 175
Ambient operat-
ing temperature
General-purpose
−25°C to 80°C (with no icing)
Drip-proof −15°C to 80°C (with no icing)
Ambient operat-
ing humidity
General-purpose
35% to 85%RH
Drip-proof 35% to 95%RH
Weight Approx. 22 to 58 g Approx. 42 to 48 g Approx. 34 to 61 g Approx. 22 g
Item Classification Z-15 Z-01H Z-10F
Contacts Shape Rivet Single crossbar Rivet
Material Silver Gold alloy Silver
Inrush current NC 30 A max. 0.1 A max. 40 A max.
NO 15 A max. 0.1 A max. 20 A max.
Mechanical Durability (Z-15G) Electrical Durability (Z-15G)
500
1,000
300
100
5,000
10,000
3,000
0.20.1 0.4 0.6 0.80.3 0.5 0.7
Overtravel (mm)
0
Ambient temperature: 20±2°C
Ambient humidity: 65±5%RH
Without load
Operating frequency: 240 operations/min
Durability (x104 operations)
50
100
30
10
500
1,000
300
5,000
3,000
42 812 1661014
Switching Current (A)
0
Ambient temperature: 20±2°C
Ambient humidity: 65±5%RH
Operating frequency: 20 operations/min.
125 VAC cos dia. = 1
125 VAC cos dia. = 0.4
250 VAC cos dia. = 1
250 VAC
cos dia. = 0.4
500 VAC cos dia. = 0.4
500 VAC cos dia. = 1
Durability (x10
4
operations)
OITIROn
8
Z
Structure
Contact Form (SPDT)
Note: The Z-15GM is a reversible model and the NO and NC positions are
reversed.
Molded Terminals
Note: The Z-15GM is a reversible model and the NO and NC positions are
reversed.
Structure
Drip-proof Construction
• Without Terminal Protective Cover
• With Terminal Protective Cover
Contact Form
Note: The NO and NC terminal arrangement is reversed for Models with
reverse operation (Z-10FM).
Connection Example
Contact Form
Basic Models
COM NC
NO
COM (Black) (Red) NC
(White) NO
( ) indicates wire color.
Rubber boot Fixed contact (b)
Movable spring Glued surface
(adhesive is
filled between
case and cover)
Movable contact
Fixed contact (a)Spring pivot
Rubber boot (weather-resistive
chloroprene is used)
Stainless-steel stopper
(improves sealing)
Rubber packing (improves
sealing between switch
housing and terminal cover)
Terminal protective covers are sold separately
for maintenance purposes, which can be,
however, used with the Z-
@
-B5V models only.
For details, refer to page 22.
Split-contact Models
NC
NOCOM
NC
NO
Series Connection Parallel Connection
Maintained-contact Models
Pushbutton for resetting
COM NC
NO
{ffiy
El
L+J
OITIROn
9
Z
Dimensions (Unit: mm)
Mounting
Use M4 screws with plane washers and spring washers to mount the
Switch. Tighten each mounting screw securely to a torque of 1.18 to
1.47 N·m.
When mounting the Switch to a panel, use a tightening torque of 2.94
to 4.9 N·m for the hexagonal nuts on the actuator.
Terminals
Dimensions and Operating Characteristics
The models, illustrations, and graphics are for screw-terminal models (-B). The “-A” at the end of the model number for solder terminal models has been omitted. For
details of the terminals, see above.
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
25.4
±0.1
Two, 4.2 dia. mounting holes or M4
12.5 dia.
+0.2
0
12.5 dia.
+0.2
0
13
+0.2
0
5
+0.2
0
Panel Mount Roller PlungerPanel Mount Plunger
Basic Models Split-contact Models
Note: With reverse action models (Z-15GM), the positions of NO and NC terminals are reversed.
Basic Models and Split-contact Models
General-purpose
COM NO NC
132
49.2
17.45±
0.2
Three, M4 × 5.5
Terminal screws
(with toothed
washer)
9.2
20 20
Screw Terminals (-B)
Appropriate terminal screw tightening torque: 0.78
to 1.18 N·m.
COM
NO
NC
1
2
3
11.9
25.4
±
0.1
6.4
49.2
17.45
±
0.2
Solder Terminal (-A) (“-A” is not included
in the model numbers.)
COM
NO
NC
NO
NC
17.45±0.2
Five, M3.5 × 5.5
terminal screws
(with toothed
washer)
5.6
23 17.1
11.9
Screw Terminals (Y-B)
Appropriate terminal screw tightening torque: 0.49
to 0.78 N·m.
Note: With reverse action models (Z-10FM), the
positions of NO and NC terminals are
reversed.
49.2
11.9
25.4±0.1
23.3±0.25
24.2
17.45±0.2
OP
PT 2.3 dia.
2.3SR *
* Stainless-steel plunger
9.2
4.36 dia.
+0.1
-0.05
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
Pin Plunger
Z-15G-B Z-15E-B
Z-15H2-B Z-01H-B
Z-15H-B Z-10FY-B
Operating
Characteristics
Model Z-15G-B Z-15H2-B Z-15H-B Z-15E-B Z-01H-B Z-10FY-B
Operating force OF
Release force RF min.
Pretravel PT max.
Overtravel OT min.
Movement Differential MD max.
2.45 to 3.43 N
1.12 N
0.4 mm
0.13 mm
0.05 mm
1.96 to 2.5 N
1.12 N
0.3 mm
0.13 mm
0.005 to 0.008 mm
1.96 to 2.75 N
1.12 N
0.3 mm
0.13 mm
0.025 mm
6.12 to 7.85 N
1.12 N
0.8 mm
0.13 mm
0.13 mm
2.45 N max.
0.78 N
0.5 mm
0.13 mm
0.04 mm
4.46 to 7.26 N
1.12 N
0.8 mm
0.13 mm
0.1 mm
Operating Position OP 15.9±0.4 mm
49.2
11.9
25.4±0.1
23.3±0.25
24.2
17.45±0.2
OP
PT
5.2 dia.
* Stainless-steel plunger (flat, 1R chamfered)
*
4 dia.
9 dia.
9.2
4.36 dia.
+0.1
-0.05
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
Z-15GS-B Z-15HS-B Z-01HS Z-10FSY-B
OF
RF min.
PT max.
OT min.
MD max.
2.45 to 3.43 N
1.12 N
0.4 mm
1.6 mm
0.05 mm
1.96 to 2.79 N
1.12 N
0.3 mm
1.6 mm
0.025 mm
2.45 N max.
0.78 N
0.5 mm
1.6 mm
0.05 mm
4.46 to 7.26 N
1.12 N
0.8 mm
1.6 mm
0.1 mm
OP 28.2±0.5 mm
Slim Spring Plunger
Z-15GS-B Z-01HS-B
Z-15HS-B Z-10FSY-B
OITIROn
10
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4±0.1
23.3±0.25
24.2
17.45±0.2
OP
PT
10 dia.
12.3 dia.
12SR *
* Plated iron plunger
7.15 dia.
9.2
4.36 dia.
+0.1
-0.05
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
Short Spring Plunger
Z-15GD-B Z-01HD-B
Z-15HD-B Z-10FDY-B
Z-15ED-B
Z-15GD-B Z-15HD-B Z-15ED-B Z-01HD-B Z-10FDY-B
OF
RF min.
PT max.
OT min.
MD max.
2.45 to 3.43 N
1.12 N
0.4 mm
1.6 mm
0.05 mm
1.96 to 2.79 N
1.12 N
0.3 mm
1.6 mm
0.025 mm
6.13 to 7.85 N
1.12 N
0.8 mm
1.6 mm
0.13 mm
2.45 N max.
0.78 N
0.5 mm
1.6 mm
0.05 mm
4.46 to 7.26 N
1.12 N
0.8 mm
1.6 mm
0.1 mm
OP 21.5±0.5 mm
49.2
11.9
25.4±0.1
23.3±0.25
17.45±0.2
OP
PT 8.35 dia.
11.9SR
*1
*1. Stainless-steel plunger
*2.
Two hexagonal nuts (2 t
×
14 width across flats)
*3. Two lock nuts (2 t × 15.6 width across flats)
*4. Incomplete screw part with a maximum length
of 1.5 mm.
*4
16.3
13.1
*2
*3
M12 × 1
mounting screw
16 dia.
9.2
4.36 dia.
+0.1
-0.05
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
Panel Mount Plunger
Z-15GQ-B Z-01HQ-B
Z-15HQ-B Z-10FQY-B
Z-15EQ-B Z-15GQ3-B *
Z-15GQ8-B *
* The external
dimensions of the
actuator vary.
Note: 1. Do not use the M12 mounting screw
and the case mounting hole at the
same time, or excessive pulling force
will be imposed on the switch and the
case and cover may be damaged.
2. On the model Z-15GQ3-B, PT can be
set to a value larger than that for the Z-
15GQ.
3. On the model Z-15GQ8-B, operating
position can be adjusted by providing a
screw in the plunger section.
4. On the model Z-15GQ8-B, the M3 hole
with a depth of 10 mm is a through
hole. Take precautions so that no
water or screw lock agent penetrates
into the hole.
Z-15GQ-B Z-15HQ-B Z-15EQ-B Z-01HQ-B Z-10FQY-B Z-15GQ3-B Z-15GQ8-B
OF
RF min.
PT max.
OT min.
MD max.
2.45 to 3.43 N
1.12 N
0.4 mm
5.5 mm
0.05 mm
1.96 to 2.79 N
1.12 N
0.3 mm
5.5 mm
0.025 mm
6.13 to 7.85 N
1.12 N
0.8 mm
5.5 mm
0.13 mm
2.45 N max.
0.78 N
0.5 mm
5.5 mm
0.05 mm
4.46 to 7.26 N
1.12 N
0.8 mm
5.5 mm
0.1 mm
2.45 to 3.43 N
1.12 N
4.2 mm
2.5 mm
2.2 mm
2.45 to 3.43 N
1.12 N
0.5 mm
5.5 mm
0.05 mm
OP 21.8±0.8 mm 18.8±0.8 mm 32.5±1 mm
49.2
11.9
25.4±0.1
23.3±0.25
OP
PT
*1. Stainless-steel roller
*2. T
wo hexagonal nuts (3 t × 17 width across flats)
*3. Incomplete screw part with a maximum length of 1.5 mm.
17.45±0.2
4.36 dia.
+0.1
-0.05
*3
16.3
15.5
*2
12.7 dia. × 4.8 *1
16 dia.
M12 × 1
mounting
screw
9.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
Panel Mount Roller Plunger
Z-15GQ22-B Z-15EQ22-B
Z-15HQ22-B Z-10FQ22Y-B
Z-15GQ22-B Z-15HQ22-B Z-15EQ22-B
Z-10FQ22Y-B
OF
RF min.
PT max.
OT min.
MD max.
2.45 to 3.43 N
1.12 N
0.4 mm
3.58 mm
0.05 mm
1.96 to 2.79 N
1.12 N
0.3 mm
3.58 mm
0.025 mm
6.13 to 7.85 N
1.12 N
0.8 mm
3.58 mm
0.13 mm
4.46 to 7.26 N
1.12 N
1 mm
3.55 mm
0.1 mm
OP 33.4±1.2 mm
Note: Do not use the M12 mounting screw and
the case mounting hole at the same time,
or the case may be damaged.
OITIROn
11
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4±0.1
23.3±0.25
17.45±0.2
OP
PT
*1. Stainless-steel roller
*2. T
wo hexagonal nuts (3 t × 17 width
across flats)
*3. Incomplete screw part with a maximum
length of 1.5 mm.
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
*3
16.3
15.5
*2
12.7 dia. × 4.8 *1
16 dia.
M12 × 1
mounting
screw
9.2
Panel Mount Cross Roller Plunger
Z-15GQ21-B Z-15EQ21-B
Z-15HQ21-B Z-15GQ21-B Z-15HQ21-B
OF
RF min.
PT max.
OT min.
MD max.
2.45 to 3.43 N
1.12 N
0.4 mm
3.58 mm
0.05 mm
1.96 to 2.79 N
1.12 N
0.3 mm
3.58 mm
0.025 mm
OP 33.4±1.2 mm
Z-15EQ21-B
OF
RF min.
PT max.
OT min.
MD max.
6.13 to 7.85 N
1.12 N
0.8 mm
3.58 mm
0.13 mm
OP 33.4±1.2 mm
Note: Do not use the M12 mounting screw and the
case mounting hole at the same time, or the
case may be damaged.
49.2
11.9
25.4±0.1
49.6±0.8
23.9
17.45±0.2
OP
FP
4.8
* Stainless-steel spring lever
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
t = 0.3*
9.2
Leaf Spring
Z-15GL-B
* When operating, be sure not
to exceed 1.6 mm.
OF max.
RF min.
OT *min.
MD max.
1.38 N
0.14 N
1.6 mm
1.3 mm
FP max.
OP
20.6 mm
17.4±0.8 mm
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4±0.1
46 ±0.8
23.9
17.45±0.2
OP
FP
* Stainless-steel spring lever
t = 0.3 *
9.5 dia. × 4
(plastic toller)
9.2
Roller Leaf Spring
Z-15GL2-B
* When operating, be sure not
to exceed 1.6 mm.
OF max.
RF min.
OT *min.
MD max.
1.38 N
0.14 N
1.6 mm
1.3 mm
FP max.
OP
31.8 mm
28.6±0.8 mm
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4±0.1
26.2
OP FP
4.9
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
28.2R
9.2
Short Hinge Lever
Z-15GW21-B
OF max.
RF min.
OT min.
MD max.
1.57 N
0.27 N
2 mm
1 mm
FP max.
OP
24.8 mm
19±0.8 mm
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4±0.1
26.2
OP FP
4.9
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
63.5R
9.2
Hinge Lever
Z-15GW-B Z-15GW32-B
Z-15HW-B Z-10FWY-B
Z-15GW3-B (Lever Length: 56R)*
Z-15GW-B Z-15HW-B Z-15GW32-B Z-10FWY-B Z-15GW3-B
OF
RF min.
OT min.
MD max.
0.69 N max.
0.14 N
5.6 mm
1.27 mm
0.66 N max.
0.14 N
5.6 mm
0.63 mm
1.47 to 1.96 N
0.92 N
5.6 mm
1.27 mm
0.88 N max.
0.14 N
5.6 mm
2.4 mm
0.78 N max.
0.15 N
4.8 mm
1.12 mm
FP max. 28.2 mm 27.4 mm 28.2 mm 29.8 mm 27.2 mm
OP 19±0.8 mm
* The external dimensions of the actuator vary.
Li
EH
OITIROn
12
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4±0.1
26.2
OP
PT
4.9
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
63.5R
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Low-force Hinge Lever
Z-15GW4-B
OF max.
RF min.
PT max.
OT min.
MD max.
274 mN
34.3 mN
10 mm
5.6 mm
1.27 mm
OP 19±0.8mm
25.4
±
0.1
* Stainless-steel lever
t = 0.8 *
17.45
±
0.2
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
26.2
OP
PT
5
20.2 16.9 13.9
0 2 1 R
2
9.2
4.2
+0.075
-0.025
120R
Z-15HW24-B
OF max.
RF min.
PT max.
OT min.
MD max.
58.8 mN
4.90 mN
19.8 mm
10 mm
2 mm
OP 19.8±1.6 mm
25.4±0.1 * Stainless-steel wire lever
t = 1 *
3 max.
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
26.2
OP
PT
20.2 16.9 13.9
9.2
63.5R
Low-force Wire Hinge Lever
Z-15HW52-B
Z-15HW78-B (Lever Length: 110R) *
Z-15HW52-B
OF max.
RF min.
PT max.
OT min.
MD max.
58.8 mN
4.90 mN
8.3 mm
5.6 mm
0.65 mm
OP 19±1 mm
Z-15HW78-B
OF max.
RF min.
PT max.
OT min.
MD max.
39.2 mN
2.94 mN
10 mm
6 mm
3 mm
OP 20±1 mm
* The external dimensions of the actuator vary.
Note: AC electrical ratings: 10 A, 125/250 V.
49.2
11.9
25.4±0.1
26.2
OP FP
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
26.6R
9.5 dia. × 4
(plastic roller)
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Short Hinge Roller Lever
Z-15GW22-B Z-01HW22-B
Z-15HW22-B Z-10FW22Y-B
Z-15EW22-B
Z-15GW2-B * Z-15HW2-B *
Z-10FW2Y-B *
* The external
dimensions of the
actuator vary.
(Lever Length:
48.5R)
Z-15GW22-B Z-15HW22-B Z-15EW22-B Z-01HW22-B
Z-10FW22Y-B
Z-15GW2-B Z-15HW2-B Z-10FW2Y-B
OF max.
RF min.
OT min.
MD max.
1.57 N
0.41 N
2.4 mm
0.5 mm
1.47 N
0.41 N
2.4 mm
0.45 mm
1.94 N
0.41 N
2.4 mm
1.3 mm
1.57 N
0.27 N
2.4 mm
0.5 mm
2.45 N
0.34 N
2.4 mm
1 mm
0.98 N
0.22 N
4 mm
1.02 mm
0.84 N
0.22 N
4 mm
0.6 mm
1.27 N
0.22 N
4 mm
2 mm
FP max.
OP
32.5 mm
30.2±0.4 mm
35.1 mm
30.2±0.4 mm
32.5 mm
30.2±0.4 mm
34.8 mm
30.2±0.4 mm
36.5 mm
30.2±0.8 mm
37.4 mm
30.2±0.8 mm
OITIROn
13
Z
** The pin plungers of reverse-type models are continuously pressed by the actuator levers with compression coil springs and the pin plungers are freed by operating
the levers. Reverse-type models are highly vibration- and shock-resistive because the pin plungers are normally pressed.
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4±0.1
26.2
OP FP
9.2
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
27.1R
9.5 dia. × 4
(plastic roller)
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Short Hinge Cross Roller Lever
Z-15GW49-B
Z-15GW54-B (Lever Length: 48.7R) *
Z-15GW49-B Z-15GW54-B
OF max.
RF min.
OT min.
MD max.
1.67 N
0.41 N
2.4 mm
0.51 mm
0.98 N
0.22 N
4 mm
1 mm
FP max.
OP
33.3 mm
31±0.4 mm
37.3 mm
31±0.8 mm
* The external dimensions of the actuator vary.
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4±0.1
26.2
OP FP
* Stainless-steel lever
t = 1*
20.2 16.9 13.9
50R
20 dia. × 4
(plastic roller)
R2
9.2
Hinge Roller Lever
Z-15GW25-B
OF max.
RF min.
OT min.
MD max.
0.98 N
0.21 N
4 mm
1.6 mm
FP max.
OP
47.5 mm
41.2±0.8 mm
49.2
11.9
25.4±0.1
26.2
Operating direction
OP FP
* Stainless-steel lever
t = 1 *
20.2
34.1 max.
16.9 13.9
9.5 dia. × 4
(plastic roller)
11.1R
31.9R
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Unidirectional Short Hinge Roller Lever
Z-15GW2277-B
OF max.
RF min.
OT min.
MD max.
1.67 N
0.41 N
2.4 mm
0.51 mm
FP max.
OP
43.6 mm
41.3±0.8 mm
49.2
11.9
25.4±0.1
18.65
56R
4.9
OP FP
* Stainless-steel lever
t = 1 *
20.2 17.4 13.9
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Reverse Hinge Lever **
Z-15GM-B
OF max.
RF min.
OT min.
MD max.
1.67 N
0.27 N
5.6 mm
0.89 mm
FP max.
OP
23.8 mm
19±0.8 mm
49.2
11.9
25.4±0.1
18.65
OP FP
* Stainless-steel lever
t = 1 *
20.2 17.4 13.9
18.5R
9.5 dia. × 4
(plastic roller)
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Reverse Short Hinge Roller Lever **
Z-15GM22-B
Z-10FM22Y-B Z-15GM22-B
Z-10FM22Y-B
OF max.
RF min.
OT min.
MD max.
5.28 N
1.67 N
2 mm
0.28 mm
6.37 N
1.67 N
2 mm
0.56mm
FP max.
OP
31.8 mm
29.4±0.4 mm
33 mm
29.4±0.4 mm
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4±0.1
18.65
OP FP
* Stainless-steel lever
t = 1*
20.2 17.4 13.9
9.5 dia. × 4
(plastic roller)
40.6R
9.2
Reverse Hinge Roller Lever **
Z-15GM2-B
OF max.
RF min.
OT min.
MD max.
2.35 N
0.55 N
4 mm
0.64 mm
FP max.
OP
35 mm
30.2±0.8 mm
a ‘
L+J
fib®€k
OITIROn
14
Z
Terminals (Molded Terminals: Refer to page 21.)
Without Terminal Protective Cover
Dimensions and Operating Characteristics The above illustration is for model without terminal protective cover.
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Basic Models
(Drip-proof) without Terminal Protective Cover
COM NO NC
132
49.2
Three, M4 × 5.5
Terminal screws
(with toothed
washer)
17.45
±0.2
9.2
20 20
Note: With reverse action models (Z-15GM), the positions of NO and NC terminals are
reversed.
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4±0.1
23.3±0.25
23.9
OP
PT 3.9 dia.
6SR *
* Stainless-steel plunger
9.2
Pin Plunger
Z-15G55-B
Z-01H55-B
Z-15G55-B Z-01H55-B
OF
RF min.
PT max.
OT min.
MD max.
2.45 to 4.22 N
1.12 N
2.2 mm
0.13 mm
0.06 mm
3.43 N max.
0.78 N
2.2 mm
0.13 mm
0.06 mm
OP 15.9±0.4 mm
49.2
11.9
25.4±0.1
23.3±0.25
23.9
OP
PT 7.15 dia.
11.9SR *
* Stainless-steel plunger
15 dia.
9.2
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Short Spring Plunger
Z-15GD55-B
Z-01HD55-B
Z-15GD55-B Z-01HD55-B
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
1.6 mm
0.06 mm
3.63 N
0.78 N
1.9 mm
1.6 mm
0.06 mm
OP 21.5±0.5 mm
49.2
11.9
25.4±0.1
23.3±0.25
23.9
OP
PT 7.15 dia.
11.9SR *
* Stainless-steel plunger
17 dia.
9.2
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Spring Plunger
Z-15GK55-B
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
2.3 mm
1.6 mm
0.06 mm
OP 28.2±0.5 mm
49.2
11.9
25.4 ±0.1
23.3 ±0.25
23.5
OP
PT 8.35 dia.
11.9SR *
* Stainless-steel plunger
17 dia.
9.2
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Z-15GK355-B
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
2.4 mm
3.5 mm
0.06 mm
OP 37.8±1.2 mm
OITIROn
15
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4±0.1
23.3±0.25
OP
PT 8.35 dia.
11.9SR
*1
*1. Stainless-steel plunger
*2. Two hexagonal nuts (2 t × 14 width across flats)
*3. Two lock nuts (2 t × 15.6 width across flats)
*4. Incomplete screw part with a maximum length of 1.5 mm.
*4
16.3
13.1
*2
*3
M12 × 1
Mounting
screw
9.2
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
16 dia.
Panel Mount Plunger
Z-15GQ55-B
Note: Do not use the M12
mounting screw and the
case mounting hole at
the same time, or the
case may be damaged.
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
5.5 mm
0.06 mm
OP 21.8±0.8 mm
49.2
11.9
25.4±0.1
23.3±0.25
OP
PT
*1. Stainless-steel roller
*2. T
wo hexagonal nuts (3 t × 17 width across flats)
*3. Incomplete screw part with a maximum length of 1.5 mm.
*3
16.3
15.5
*2
12.7 dia. × 4.8 *1
M12 × 1
mounting screw
9.2
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
16 dia.
Panel Mount Roller Plunger
Z-15GQ2255-B
Note: Do not use the M12
mounting screw and the
case mounting hole at
the same time, or the
case may be damaged.
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
3.58 mm
0.06 mm
OP 33.4±1.2 mm
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
49.2
11.9
25.4 ±0.1
23.3±0.25
OP
PT
*1. Stainless-steel roller
*2. T
wo hexagonal nuts (3 t × 17 width across flats)
*3. Incomplete screw part with a maximum length of 1.5 mm.
*3
16.3
15.5
*2
12.7 dia. × 4.8 *1
16 dia.
M12 × 1
mounting
screw
9.2
Panel Mount Cross Roller Plunger
Z-15GQ2155-B
Note: Do not use the M12
mounting screw and the
case mounting hole at
the same time, or the
case may be damaged.
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
3.58 mm
0.06 mm
OP 33.4±1.2 mm
49.2
11.9
25.4±0.1
49.6±0.8
23.9
OP
FP
4.8
* Stainless-steel spring lever
t = 0.3 *
9.2
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Leaf Spring
Z-15GL55-B
* When operating, be sure not to
exceed 1.6 mm.
OF max.
RF min.
OT *min.
MD max.
1.96 N
0.14 N
1.6 mm
1.3 mm
FP max.
OP
20.6 mm
17.5±0.8 mm
OITIROn
16
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4
±
0.1
46
±
0.8
23.9
OP
FP
* Stainless-steel lever
t = 0.3*
9.5 dia. × 4
(plastic roller)
9.2
17.45
±
0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Roller Leaf Spring
Z-15GL255-B
* When operating, be sure not to
exceed 1.6 mm.
OF max.
RF min.
OT *min.
MD max.
1.96 N
0.14 N
1.6 mm
1.3 mm
FP max.
OP
31.8 mm
28.6±0.8 mm
49.2
11.9
25.4±0.1
26.2
OP FP
4.9
* Stainless-steel lever
t = 1*
20.2 16.9 13.9
28.2R
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Short Hinge Lever
Z-15GW2155-B
OF max.
RF min.
OT min.
MD max.
1.86 N
0.27 N
2 mm
1 mm
FP max.
OP
25 mm
19±0.8 mm
49.2
11.9
25.4 ±0.1
26.2
17.45±0.2
OP FP
4.9
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
100R
9.2
4.2+0.075
-0.025
4.36 dia.
+0.1
-0.05
4.2 dia. hole
+0.075
-0.025
Long Hinge Lever
Z-15GW4455-B
OF max.
RF min.
OT min.
MD max.
0.88 N
0.14 N
5.6 mm
3.5 mm
FP max.
OP
33 mm
19±1.2 mm
49.2
11.9
25.4 ±0.1
26.2
OP FP
4.9
* Stainless-steel lever
t = 1*
20.2 16.9 13.9
63.5R
9.2
17.45 ±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Hinge Lever
Z-15GW55-B
OF max.
RF min.
OT min.
MD max.
0.98 N
0.14 N
5.6 mm
2 mm
FP max.
OP
28.2 mm
19±0.8 mm
49.2
11.9
25.4 ±0.1
26.2
17.45±0.2
OP FP
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
26.6R
9.5 dia. × 4
(plastic roller)
9.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Short Hinge Roller Lever
Z-15GW2255-B
Z-01HW2255-B
Z-15GW2255-B Z-01HW2255-B
OF max.
RF min.
OT min.
MD max.
1.96 N
0.41 N
2.4 mm
0.8 mm
1.96 N
0.27 N
2.4 mm
0.8 mm
FP max.
OP
32.9 mm
30.2±0.4 mm
OITIROn
17
Z
* The pin plungers of reverse-type models are continuously pressed by the actuator levers with compression coil springs and the pin plungers are freed by operating
the levers.
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
49.2
11.9
25.4 ±0.1
26.2
OP FP
* Stainless-steel lever
t = 1 *
20.2 16.9 13.9
48.5R
9.5 dia. × 4
(plastic roller)
9.2
17.45±0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Hinge Roller Lever
Z-15GW255-B
OF max.
RF min.
OT min.
MD max.
1.27 N
0.21 N
4 mm
1.6 mm
FP max.
OP
36.5 mm
30.2±0.8 mm
49.2
11.9
25.4
±
0.1
26.2
Operating direction
OP FP
* Stainless-steel lever
t = 1 *
20.2
34.1 max.
16.9 13.9
9.5 dia. × 4
(plastic roller)
11.1R
31.9R
9.2
17.45
±
0.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Unidirectional Short Hinge Roller Lever
Z-15GW227755-B
OF max.
RF min.
OT min.
MD max.
1.77 N
0.49 N
2.4 mm
0.8 mm
FP max.
OP
43.6 mm
41.3±0.8 mm
49.2
11.9
25.4 ±0.1
18.65
56R
17.45 ±0.2
4.9
OP FP
* Stainless-steel lever
t = 1 *
20.2 17.4 13.9
9.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Reverse Hinge Lever *
Z-15GM55-B
OF max.
RF min.
OT min.
MD max.
1.96 N
0.27 N
5.6 mm
0.89 mm
FP max.
OP
23.8 mm
19±0.8 mm
49.2
11.9
25.4±0.1
18.65
17.45±0.2
OP FP
* Stainless-steel lever
t = 1 *
20.2 17.4 13.9
18.5R
9.5 dia. × 4
(plastic roller)
9.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Reverse Short Hinge Roller Lever *
Z-15GM2255-B
OF max.
RF min.
OT min.
MD max.
5.69 N
1.67 N
2 mm
0.28 mm
FP max.
OP
31.8mm
29.4±0.4mm
17.45 ±0.2
9.5 dia. × 4
(plastic roller)
49.2
11.9
25.4 ±0.1
18.65
OP FP
* Stainless-steel lever
t = 1 *
20.2 17.4 13.9
40.6R
9.2
4.2+0.075
-0.025 4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Reverse Hinge Roller Lever *
Z-15GM255-B
OF max.
RF min.
OT min.
MD max.
2.65 N
0.55 N
4 mm
0.64 mm
FP max.
OP
35 mm
30.2±0.8 mm
OITIROn
18
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
17.45±0.2
12 dia.
49.2
11.9
25.4±0.1
23.3±0.25
PT
Rubber cap
30 Operating range *2
Nylon rod
3.2 dia.
6.1 dia.
38
43.4
(13.6)
16.3
(111.3)
*1
*1. Operation is possible in any direction other than the
axial direction (indicated by the arrow ).
*2. Use only the area within the top 30 mm of the rod as
the operating part. (Do not use the area that falls within
80 mm from the mounting hole as the operating part.
Using this area may cause damage to the nylon rod.
9.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Flexible Rod (Coil Spring)
Z-15GNJ55-B
OF max.
PT max.
0.49 N
(20 mm)
TT max. 40 mm
49.2
11.9
25.4 ±0.1
23.3±0.25
17.45±0.2
PT
12 dia.
Rubber cap
Four, M3 set screws
with hexagonal holes
30 Operating range *2
1-dia. stainless
steel wire *3
100±0.4
(13.8)
(22)
16.3
(130.1)
*1
*1. Operation is possible in any direction other than the axial
direction (indicated by the arrow ).
*2. Use only the area within the top 30 mm of the rod as the
operating part. (Do not use the area that falls within 100
mm from the mounting hole as the operating part.
Using this area may cause damage to the steel wire.)
*3. The steel wire can be replaced if damaged.
(Model: Lever for HNJS55)
9.2
4.2+0.075
-0.025
4.36 dia.
+0.1
-0.05
4.2 dia. hole
+0.075
-0.025
Flexible Rod (Steel Wire)
Z-15HNJS55-B
OF max.
PT max.
0.15 N
(25 mm)
19
Z
Dimensions and Operating Characteristics
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Basic Models (Drip-proof) with Terminal Protective Cover
17.45 ±0.2
52.8
13.7
25.4 ±0.1
(11)
14.7
* Stainless-steel plunger
OP
(28.8)
PT 23.3 ±0.25
8.35 dia.
11.9SR *
17 dia.
19.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Z-15GK3A55-B5V
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
2.4 mm
3.5 mm
0.06 mm
OP 37.8±1.2 mm
52.8
13.7
23.3±0.25
(11)
14.7
3.9 dia.
* Stainless-steel plunger
OP
6SR *
(28.8)
PT
19.2
17.45 ±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
25.4 ±0.1
Pin Plunger
Z-15GA55-B5V
OF max.
RF min.
PT max.
OT min.
MD max.
2.45 to 4.22 N
1.12 N
2.2 mm
0.13 mm
0.06 mm
OP 15.9±0.4 mm
16 dia.
17.45±0.2
52.8
13.7
25.4±0.1
(11)
OP
(28.8)
PT 23.3±0.25
8.35 dia.
11.9SR *1
19.2
16.3
13.1
*1. Stainless-steel plunger
*2. Two hexagonal nuts (2 t × 14 width across flat)
*3. Two lock nuts (2 t × 15.6 width across flats)
*2
*3
M12 P = 1
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Panel Mount Plunger
Z-15GQA55-B5V
Note: Do not use the M12
mounting screw and the
case mounting hole at
the same time, or the
case may be damaged.
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
5.5 mm
0.06 mm
OP 21.8±0.8 mm
52.8
13.7
25.4 ±0.1
(11)
OP
(28.8)
PT 23.3±0.25
19.2
16.3
15.5
*1. Stainless-steel roller
*2. Two hexagonal nuts (3 t × 17 width across flats)
16 dia.
*2
M12 P = 1
12.7 dia. × 4.8 *1
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Panel Mount Roller Plunger
Z-15GQ22A55-B5V
Note: Do not use the M12
mounting screw and the
case mounting hole at
the same time, or the
case may be damaged.
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
3.58 mm
0.06 mm
OP 33.4±1.2 mm
52.8
13.7
25.4 ±0.1
(11)
OP
(28.8)
PT 23.3 ±0.25
19.2
16.3
15.5
*1. Stainless-steel roller
*2. Two hexagonal nuts (3 t × 17 width across flats)
16 dia.
*2
12.7 dia. × 4.8 *1
M12 P = 1
17.45 ±0.2
4.2+0.075
-0.025
4.36 dia.
+0.1
-0.05
4.2 dia. hole
+0.075
-0.025
Panel Mount Cross-roller Plunger
Z-15GQ21A55-B5V
Note: Do not use the M12
mounting screw and the
case mounting hole at
the same time, or the
case may be damaged.
OF max.
RF min.
PT max.
OT min.
MD max.
5.30 N
1.12 N
1.8 mm
3.58mm
0.06 mm
OP 33.4±1.2 mm
OITIROn
20
Z
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
52.8
13.7
25.4±0.1
26.2
OP FP
(11)
4.9
* Stainless-steel lever
t = 1 *
20.2 16.9
19.2
13.9
100R
(28.8)
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Long Hinge Lever
Z-15GW44A55-B5V
OF max.
RF min.
OT min.
MD max.
0.88 N
0.14 N
5.6 mm
3.5 mm
FP max.
OP
33 mm
19±1.2 mm
52.8
13.7
25.4±0.1
26.2
OP FP
(11)
4.9
* Stainless-steel lever
t = 1 *
20.2 16.9
19.2
13.9
63.5R
(28.8)
17.45±0.2
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Hinge Lever
Z-15GWA55-B5V
OF max.
RF min.
OT min.
MD max.
0.98 N
0.14 N
5.6 mm
2 mm
FP max.
OP
28.2 mm
19±0.8 mm
52.8
13.7
25.4 ±0.1
26.2
17.45 ±0.2
OP FP
(11)
* Stainless-steel lever
t = 1 *
20.2 16.9
19.2
13.9
(28.8)
26.6R
9.5 dia. × 4
(plastic roller)
4.2+0.075
-0.025
4.36 dia.
+0.1
-0.05
4.2 dia. hole
+0.075
-0.025
Short Hinge Roller Lever
Z-15GW22A55-B5V
OF max.
RF min.
OT min.
MD max.
1.96 N
0.41 N
2.4 mm
0.8 mm
FP max.
OP
32.9 mm
30.2±0.4 mm
52.8
13.7
25.4 ±0.1
26.2
17.45±0.2
OP FP
(11)
* Stainless-steel lever
20.2 16.9
19.2
13.9
(28.8)
9.5 dia. × 4
(plastic roller)
t = 1 *
48.5R
4.2+0.075
-0.025
4.36 dia.
+0.1
-0.05
4.2 dia. hole
+0.075
-0.025
Hinge Roller Lever
Z-15GW2A55-B5V
OF max.
RF min.
OT min.
MD max.
1.27 N
0.21 N
4 mm
1.6 mm
FP max.
OP
36.5 mm
30.2±0.8 mm
52.8
13.7
25.4 ±0.1 17.45±0.2
OP FP
(11)
* Stainless-steel lever
20.2 16.9
19.2
13.9
(28.8)
9.5 dia. × 4
(plastic roller)
26.2
Operating direction
t = 1 *
11.1R
31.9R
34.1 max.
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Unidirectional Short Hinge Roller Lever
Z-15GW2277A55-B5V
OF max.
RF min.
OT min.
MD max.
1.77 N
0.49 N
2.4 mm
0.8 mm
FP max.
OP
43.6 mm
41.3±0.8 mm
OITIROn
21
Z
Molded Terminals
L/R Type (The following illustration is the R type.) D Type
Lead Wire Specifications
Note: 1. No models with molded terminals are approved by UL, CSA, or EN.
2. Molded terminals are not available on all models. Contact your OMRON representative for applicable products.
Dimensions and Operating Characteristics
Note: Unless otherwise specified, a tolerance of ±0.4 mm applies to all dimensions.
Basic Models
(Drop-proof) with Modeled terminals
a
b38 5
c
Size (mm)
Lead wire a b c
VSF 12 4 13
VCT 19 11 20
a
bc
Size (mm)
Lead wire a b c
VSF 12 4 12
VCT 19 11 16
Specifications
Lead wire
Nominal cross sec-
tional area (mm2)
Finished outer
diameter (mm)
Connection
to terminal Length (m)
VSF (single-core, vinyl cord)
1.25
Approx. 3.1 dia. Black:COM
White:NO
Red: NC
1, 3
VCT (vinyl-insulated cable) Three-core:
approx. 10.5 dia.
Maintained-contact Models
COM
NO
NC
49.2
11.9
25.4±0.1
23.3 ±0.25
Reset free
position
9.5 max.
17.45±0.2
OP
PT 2.3 dia.
2.3SR *1
*1. Stainless steel plunger
*2. Plastic plunger
Reset position
7.1 min.
6.4 dia.
Reset button *2
6.4
21.4
14.3±0.3
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Pin Plunger
Z-15ER
Plunger
Reset Button
OF max.
PT max.
OT min.
1.96 to 2.50 N
0.4 mm
0.13 mm
OP 15.9±0.4 mm
OF max.
OT min.
0.55 to 2.79 N
0.4 mm
5.2 dia.
4 dia.
49.2
11.9
25.4 ±0.1
Reset free
position 9.5 max.
17.45±0.2
*1. Stainless steel plunger (tip only, flat, R1 bevel).
*2. Plastic plunger
Reset position
7.1 min.
6.4 dia.
Reset button *2
6.4
21.4
14.3 ±0.3
23.3 ±0.25
*1
OP
PT
9 dia.
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Slim Spring Plunger
Z-15ESR
Plunger
Reset Button
OF max.
PT max.
OT min.
2.65 N
0.4 mm
1.6 mm
OP 28.2±0.5 mm
OF max.
OT min.
2.79 N
0.4 mm
49.2
11.9
25.4 ±0.1
Reset free
position
9.5 max.
17.45±0.2
*1. Stainless steel lever
*2. Plastic plunger
4.2+0.075
-0.025
4.2 dia. hole
+0.075
-0.025
4.36 dia.
+0.1
-0.05
Reset position
7.1 min.
6.4 dia.
Reset button *2
6.4
14.3 ±0.3
t = 1 *1
26.2
20.2 16.9
4.9
OP FP
13.9
63.5R
Hinge Lever
Z-15EWR
Lever Tip
Reset Button
OF max.
OT min.
0.54 N
5.6 mm
FP max.
OP
28.2 mm
19±0.8 mm
OF max.
OT min.
2.94 N
0.4 mm
OITIROn
22
Z
Accessories (Order Separately)
A Terminal Protective Cover, Actuators, and a Separator are available.
The Drip-proof Terminal Protective Cover is provided for maintenance for Z-@A55-B5V Switches.
Drip-proof Terminal
Cover (Order Separately)
Ordering Information
Name Model
Drip-proof Terminal
Protective Cover AP-DV
Dimensions (Unit: mm)
48.5+1
−2
51.60.6 9
29.5±1
15
7.5
11
17.4
17.4
27.9
Mounting bracket
17.4
17 dia.13.5 dia.
The Terminal Covers can be attached to Z, A, X, and DZ Switches.
The Terminal Cover is secured with mounting screws and protects the casing and terminal wires
from dust, vibration, or fingers, thus preventing terminal short-circuiting, ground faults, wire
disconnection or improper connection, and electric shock accidents.
Terminal Covers made of phenol resin have five or six thin wall sections. These sections can be
torn open for providing holes for lead cables at desired points.
A terminal cover can’t be used in the case of using an actuator sold separately.
Operation Information
Note: Use a Terminal Cover for screw terminals fir DZ-series Switches with soldering terminals.
Terminal Covers (Sold Separately)
Application
Soldering terminal use
Screw terminal use
Remarks
Material Mounting direction Model
Phenol resin Side mounting AP-A AP-B ---
Metal press mold Side mounting AP1-A AP1-B
Used for AP-A and AP-B
Vinyl chloride Side mounting AP-Z ---
Use a Separator when it is difficult to
provide a sufficient insulation distance or
when using the Switch near metal parts or
copper wires.
Operation Information
Separator (Sold Separately)
Model
SEPARATOR FOR Z
OITIROn
23
Z
Dimensions (Unit: mm)
Terminal Covers
Note: Each dimension has a tolerance of ±0.4 mm unless otherwise specified. (±0.8 mm for the AP-Z)
52.8
25.4
8
6.5
16.3
218
2.15R
4.3+0.2
04.3+0.2
0
AP-A
Soldering Terminal Use
(Phenol Resin)
Note: The Cover has five thin, easy-to-separate
portions for easy lead wire connections.
53.8
25.4
8
6.5
20.2
218
2.15R
4.3
+0.2
0
4.3
+0.2
0
AP-B
Screw Terminal Use
(Phenol Resin)
Note: The Cover has six thin, easy-to-separate
portions for easy lead wire connections.
54.4
25.4
8
7.2
17.1
22.68.5
2.15R
4.3
+0.2
0
4.3
+0.2
0
AP1-A
Soldering Terminal Use
(Metal Press Mold)
Note: The Cover has five holes for easy lead wire connections.
55.4
25.4
8
7
21
22.68.5
2.15R
4.3
+0.2
0
4.3
+0.2
0
AP1-B
Screw Terminal Use
(Metal Press Mold)
Note: The Cover has six holes for easy lead wire connections.
14
21
52.8
25.4
21
39 46
7
12
13
15
A'
B'
A
B
Pressure plate
(t1 steel)
Two, 4.2 dia.
M3 × 20 Phillips screw
(with plane washer and nut)
Nut
15 13
A-A' cross-section B-B' cross-section
8 dia. 6 dia.
Note: A 6-dia. or 8-dia. cable can be
used by cutting the cable pull-out
hole to the size of the cable to be
used.
Cable Pull-out Dimension
AP-Z
Soldering or Screw Terminal Use
(Vinyl Chloride)
25.4±0.2 11.9
27±0.5
13.5
49.2±0.5
Two, 4.5 dia.
t = 0.51
Note: 1. Each dimension has a tolerance of ±0.4 mm unless otherwise specified.
2. The material is EAVTC (Epoxide Alkyd Varnished Tetron Cloth) and its heat-resisting
temperature is 130°C.
Separator
OITIROn
24
Z
A Switch can be actuated by a cam or an appropriate object, in which case, use one of the following Actuators according to the application.
Ordering Information
Dimensions (Unit: mm) and Operating Characteristics Note: These Actuators are not provided with Switches.
Note: Each dimension has a tolerance of ±0.4 mm unless otherwise specified.
Actuators (Sold Separately)
Actuator Application Common to Z and X models
Hinge lever XAA-1
Hinge roller lever ZAA-2
Panel mount plunger
Short ZAQ-3
Medium ZAQ-2
Long ZAQ-1
Panel mount roller plunger ZAQ-22
49.2
11.9
20.5
29.4
38.5
19.1
7
OP
60R
FP
*
25.4±0.1
Two, M4 Two, M4 30
* Stainless steel
Note: This Actuator can be used with the Z-15G(-B) and X-
10G(-B). When mounting the Switch, set the overtravel to
between 32% and 100%, taking into consideration the
operating body and the distance between the Actuator
and the dog.
Model
Operating characteristics Z-15G-B X-10G-B
Operating force OF max.
Release force RF min.
Overtravel OT min.
Movement Differential MD max.
4.90 N
1.67 N
12.7 mm
2.2 mm
4.90 N
1.67 N
12.7 mm
3.3 mm
Free Position FP max.
Operating Position
OP
32.9±1.6 mm
28.9±1.6 mm
Hinge Lever
XAA-1
XAA-1
XAA-1
49.2
11.9
20.5
29.4
38.5
19.1
22.2
7
*2
OP FP
58.5R
25.4±0.1
Two, M4 T
wo, M4 30
*1. Stainless steel roller
*2. Stainless steel
9.5 dia. × 4.8 *1
Hinge Roller Lever
ZAA-2
Note: This Actuator can be used with the Z-15G(-
B) and ZX-10G(-B). When mounting the
Switch, set the overtravel to between 32%
and 100%, taking into consideration the
operating body and the distance between
the Actuator and the dog.
Z-15G-B X-10G-B
OF max.
RF min.
OT min.
MD max.
4.90 N
1.67 N
12.7 mm
2.2 mm
4.90 N
1.67 N
12.7 mm
3.3 mm
FP max.
OP
44.5±1.6 mm
40.4±1.6 mm
52.4
13.5
20.7
1.6
OP
PT
23.3
12SR
*1
20.7
24.2
22.6
17.5
*3
*2
*3
25.4±0.1
M12 × 1 mounting
screw
2 t × 15.6 width
across flats
*1. Stainless-steel pin plunger
*2. Bronze frame
*3. Incomplete screw section part with a maximum of 1.5 mm
7.9 dia.
2 t × 14 width
across flats
Two, M4 × 25 screws
Two, M4 nuts
14.5
dia.
Short Panel Mount Plunger
ZAQ-3
Note: 1. This Actuator (pin plunger) can be used
with Standard Pin Plungers (Z-15G(-B),
Z-15E(-B), X-10G(-B), DZ-10G-1A(-1B))
for the Z, X, and DZ models.
ZAQ-3
Z-15E-B X-10G-B
OF max.
RF min.
PT max.
OT min.
MD max.
8.34 N
1.12 N
0.8 mm
4.8 mm
0.15 mm
5.39 N
1.12 N
1 mm
4.5 mm
0.2 mm
OP 27.8±1.5 mm
OITIROn
25
Z
Note: Each dimension has a tolerance of ±0.4 mm unless otherwise specified.
52.4
13.5
20.7
1.6 *3
*2
OP
PT 23.3
12SR
20.7
24.2
22.6
42.8
*1
25.4±0.1
M12 × 1 mounting screw
2 t × 15.6 width
across flats
*1. Stainless-steel pin plunger
*2. Copper alloy frame
*3. Incomplete screw section part with a maximum of 1.5 mm
7.9 dia.
2 t × 14 width across
flats
Two, M4 × 25 screws
Two, M4 nuts
14.5
dia.
Note: This Actuator (pin plunger) can be used with
Standard Pin Plungers (Z-15G(-B), Z-15E(-
B), X-10G(-B), DZ-10G-1A(-1B)) for the Z,
X, and DZ models.
ZAQ-2
Z-15E-B X-10G-B
OF max.
RF min.
PT max.
OT min.
MD max.
8.34 N
1.12 N
0.8 mm
4.8 mm
0.15 mm
5.39 N
1.12 N
1 mm
4.5 mm
0.2 mm
OP 53.2±1.5 mm
Medium Panel Mount Plunger
ZAQ-2
52.4
13.5
20.7
1.6
OP
PT 23.3
12SR
*1
20.7
24.2
22.6
42.8
*3
*2
25.4±0.1
M12 × 1 mounting screw
2 t × 15.6 width
across flats
*1. Stainless-steel pin plunger
*2. Copper alloy frame
*3. Incomplete screw section part with a maximum of 1.5 mm
14.5
dia.
7.9 dia.
2 t × 14 width across
flats
Two, M4 × 25 screws
Two, M4 nuts
Long Panel Mount Plunger
ZAQ-1
Note: This Actuator (pin plunger) can be used with
Standard Pin Plungers (Z-15G(-B), Z-15E(-
B), X-10G(-B), DZ-10G-1A(-1B)) for the Z,
X, and DZ models.
ZAQ-1
Z-15E-B X-10G-B
OF max.
RF min.
PT max.
OT min.
MD max.
8.34 N
1.12 N
0.8 mm
20.6 mm
0.15 mm
5.39 N
1.12 N
1 mm
20.4 mm
0.2 mm
OP 69.1±1.5 mm
48
OP
PT
20.7
1.6 *3
*2
23.3±0.25
23.9
4.8
20.7
11.9 49.2
25.4±0.2
18.9 M12 × 1 mounting
screw
Two, M4 × 25
screws
*1. Stainless-steel pin plunger
*2. Steel frame
*3. Incomplete screw section part with a maximum of 1.5 mm
12.7 dia. *1
Two hex nuts 5-mm
thickness, 19 mm
between opposing edges
With groove for roller
penetration
Spring washer
14.5
dia.
Note: This Actuator (roller plunger) can be used with
standard pin plungers (Z-15G(-B), Z-15E(-B),
and DZ-10G-1A(-1B)). It cannot be used with
X models.
ZAQ-22
Z-15E-B
DZ-10G-1B
OF max.
RF min.
PT max.
OT min.
MD max.
8.34 N
1.12 N
2 mm
3.58 mm
0.15 mm
11.1 N
1.12 N
2 mm
1 mm
0.46 mm
OP 37±0.8 mm 35.4±1.2 mm
Panel Mount Roller Plunger
ZAQ-22
Precautions for Safe Use
Precaulions for Correct Use
OITIROn
26
Z
Safety Precautions
Refer to Safety Precautions for All Basic Switches.
Terminal Connection
When soldering lead wires to the Switch, make sure that the capacity
of the soldering iron is 60 W maximum. Do not take more than 5 s to
solder any part of the Switch. The characteristics of the Switch will
deteriorate if a soldering iron with a capacity of more than 60 W is
applied to any part of the Switch for 5 s or more.
Operation
•Make sure that the switching frequency or speed is within the
specified range.
1.If the switching speed is extremely slow, the contact may not be
switched smoothly, which may result in a contact failure or
contact welding.
2.If the switching speed is extremely fast, switching shock may
damage the Switch soon. If the switching frequency is too high,
the contact may not catch up with the speed.
The rated permissible switching speed and frequency indicate the
switching reliability of the Switch.
The life of a Switch is determined at the specified switching speed.
The life varies with the switching speed and frequency even when
they are within the permissible ranges. In order to determine the
life of a Switch model to be applied to a particular use, it is best to
conduct an appropriate durability test on some samples of the
model under actual conditions.
•
Make sure that the actuator travel does not exceed the permissible OT
position. The operating stroke must be set to 70% to 100% of the rated OT.
Mounting Location
•Do not use the switch alone in atmospheres such as flammable or
explosive gases. Arcing and heat generation associated with
switching may cause fires or explosions.
•
Switches are generally not constructed with resistance against water. Use
a protective cover to prevent direct spraying if the switch is used in
locations subject to splashing or spurting oil or water, dust adhering.
•Install the switch in a location that is not directly subject to debris
and dust from cutting. The actuator and the switch body must be
protected from accumulated cutting debris and dirt.
•Do not use the switch in locations subject to hot water (greater than
60°C) or in water vapor.
•
Do not use the switch outside the specified temperature and
atmospheric conditions.
The permissible ambient temperature depends on the model. (Refer to
the specifications in this catalog.) Sudden thermal changes may cause
thermal shock to distort the switch and result in faults.
•Mount a cover if the switch is to be installed in a location where
worker inattention could result in incorrect operation or accidents.
•Subjecting the switch to continuous vibration or shock may result in
contact failure or faulty operation due to abrasion powder and in
reduced durability. Excessive vibration or shock will cause the
contacts to operate malfunction or become damaged. Mount the
switch in a location that is not subject to vibration or shock and in a
direction that does not subject the switch to resonance.
•If silver contacts are used with relatively low frequency for a long
time or are used with microloads, the sulfide coating produced on
the contact surface will not be broken down and contact faults will
result. Use a microload switch that uses gold contacts.
•Do not use the switch in atmospheres with high humidity or heat or
in harmful gases, such as sulfide gas (H2S, SO2), ammonia gas
(NH3), nitric acid gas (HNO3), or chlorine gas (Cl2). Doing so may
impair functionality, such as with damage due to contacting faults
or corrosion.
•The switch includes contacts. If the switch is used in an atmosphere
with silicon gas, arc energy may cause silicon oxide (SiO2) to
accumulate on the contacts and result in contact failure. If there is
silicon oil, silicon filling, silicon wiring, or other silicon products in the
vicinity of the switch, use a contact protection circuit to limit arcing
and remove the source of the silicon gas.
Mounting
Always make sure that the power is turned OFF before mounting,
removing, or wiring the Switch, or performing maintenance.
Electric shock or burning may occur.
Selecting Models
We recommend using Drip-proof Models (protection equivalent to
IP62) in locations subject to floating dirt and dust. Other models do not
have a protective structure.
Wiring
•Use wire sizes that are suitable to the applied voltage and carried
current.
•If you use a soldering iron to solder the wires, do not allow the tip of
the soldering iron to exceed 380°C. If a Switch is used with
insufficient soldering, abnormal heat and burning may occur.
•Solder for no more than 5 s at 350°C and for no more than 3 s at
380°C. If heat is applied for too long, the case may melt, the lead
wire coverings may be scorched, and other characteristics of the
Switch may deteriorate.
Tightening
The suitable tightening torque for screw terminals is given below.
Screw terminals except for those on Split-contact Models (Z-10FY-
B): 0.78 to 1.18 N·m
Screw terminals on Split-contact Models (Z-10FY-B):
0.49 to 1.18 N·m
Operation
•Make sure that the switching speed and frequency are is within the
specified ranges.
1. If the switching speed is extremely slow, the contacts may not be switched
smoothly, which may result in a contact failure or contact welding.
Precautions for Safe Use
Precautions for Correct Use
Terminal box Terminal box
Incorrect Correct
Incorrect Correct
Incorrect Separate the
installation lo-
cation from
heat sources.
Correct
Correct
(preventing malfunctions)
Incorrect
nnnnnnnn
OITIROn
27
Z
2. If the switching speed is extremely fast, switching shock may
damage the Switch prematurely. If the switching frequency is too
high, the contacts may not be able to keep up with the speed.
The rated permissible switching speed and frequency indicate the
switching reliability of the Switch.
The life of a Switch is determined at the specified switching speed.
The life varies with the switching speed and frequency even when
they are within the permissible ranges. Always conduct appropriate
durability tests under actual conditions before using a Switch.
•
Make sure that the actuator travel does not exceed the permissible OT
position. The operating stroke must be set to 70% to 100% of the rated OT.
Panel Mount Switch (Z-15
@
Q
@
, Z-01
@
Q
@
)
•When mounting the panel mount plunger model with screws on a
side surface, be careful of the dog angle and operation speed.
Excessive dog angle or operation speed may damage the Switch.
•When using the panel mount plunger model mounted with screws
on a side surface, be careful not to apply a large shock. Applying a
shock exceeding 1,000 m/s2 may damage the Switch.
•When using the panel mount plunger model mounted with screws
on a side surface, remove the hexagonal nuts from the actuator.
High-sensitivity Switch (Z-15H)/
Extra-high-sensitivity Switch (Z-15H2)
•When using the Switch in a DC circuit, be sure to provide an arc
suppressor as well because the small contact gap of the Switch
may result in contact troubles.
•In an application where a high repeat accuracy is required, limit the
current that flows through the Switch to within 0.1 A. Also, use a
relay to control a high-capacity load if the Switch is connected to
such a load. (In this case, the exciting current of the relay coil is the
load of the Switch.)
•Do not apply a force of 19.6 N or higher to the pin plunger.
•Exercise care that the environment conditions such as temperature
and humidity do not change abruptly.
Micro Load Applicable Range
Using a model for ordinary loads to open or close the contact of a
micro load circuit may result in faulty contact. Use models that operate
in the following range. However, even when using micro load models
within the operating range shown here, if inrush current occurs when
the contact is opened or closed, it may increase contact wear and so
decrease durability. Therefore, insert a contact protection circuit
where necessary.
The minimum applicable load is the N-level reference value. This
value indicates the malfunction reference level for the reliability level
of 60% (λ 60). The equation, λ 60 = 0.5×10-6/operations indicates that
the estimated malfunction rate is less than 1/2,000,000 operations
with a reliability level of 60%.
Models with Drip-proof Terminal Cover (Z-@A55-B5V)
Wiring
•To attach the Protective Cover to the case, hold the cover in almost
parallel to the case and then push it to the case. If the cover is
pushed diagonally, the rubber packing may slip off, degrading the
sealability of the Switch.
•Use round solderless terminals having the
following dimensions to connect leads to the
terminals. Tighten the screws of terminals to
a torque of 0.78 to 1.18 N·m. Use the
terminal shown below.
•A cable 8.5 to 10.5 mm in diameter can be
applicable to the sealing rubber of the lead outlet of the Switch. A
two-core or three-core VCT cable having a cross-sectional area of
1.25 mm2 is especially suitable for this.
•Use M4 small screws with spring toothed washer are used as the
terminal screws.
Drip-proof Switch (Z-@55)
•The Switch is not perfectly oil-tight; so do not dip it in oil or water.
•The rubber boots are made from weather-resistive chloroprene
rubber.
•Do not use Basic Switches in places with radical changes in
temperature.
•Rubber boots and rubber caps will tend to harden at lower ambient
temperatures. If an Actuator is used in a pressed state for an
extended period of time at low temperatures, it may return slowly or
it may not return at all. OMRON can provide special Actuators for
use at low temperature with rubber boots or rubber caps made of
silicon rubber, which has superior resistance to cold. Ask your
OMRON representative for details.
Split-contact Switch (Z-10F@Y)
The applicable current varies depending on how the contacts are
used. If the Switch is connected in series, the Switch can endure a
current 1.5 to 2 times higher than the current that can be applied in
parallel connection.
Flexible Rod Switch (Z-15@NJ@55, Drip-proof)
•When the rod is fully swung, the Switch may operate when the lever
returns, causing chattering. Use a circuit that compensates for
chattering wherever possible.
•Do not switch the rod to the fullest extent when the Switch is to
break a power circuit because such a practice may cause metal
deposition to occur between the mating contacts of the Switch.
Other Precautions
•Do not apply excessive force with a screwdriver or other tool when
attaching or removing the Protective Cover. Doing so may deform
the Switch.
•The Drip-proof Terminal Protective Cover can be sued only with
Switches with model numbers ending in “-B5V.”
•Only the Terminal Protective Cover is available for maintenance.
Z-01H Z-15
@
, Z-10FY
Minimum applicable
load
1 mA at 5 VDC
160 mA at 5 VDC
30
24
12
5
0
1 10 100 1,000
Current (mA)
0.1
1 mA
Operating
range for
general load
models
Z-15H, H2
Z-15G
Z-15E
Z-10FY
Z-15ER
Operating range
for micro load
models Z-01H
26 mA0.16 mA
800 mW5 mW
100 mA 160 mA
Unusable
range
DC voltage (V)
Terminal with
toothed
washer
Rubber packing
4.3 dia.
20 max.
8
Screwdriver
Terms and Conditions Agreement
Read and undersland Ihis catalog
Warranlres
See hugzl/www omron.com/g|obal/
erirarion on Liabilrry‘ Erc
Surrabrlily of Use
Programmable Products.
Performanoe Dara.
Change rn Sgecificarions.
Errors and Omissrons.
n o
ass
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2016.3
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2016 All Right Reserved.
Products related to this Datasheet
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH TRM COV PHENOLIC A/Z SER
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
TERMINAL COVER FOR A/Z SWITCH
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SPDT 15A HINGE ROLLR LEVR
SWITCH SNAP ACTION SPDT 15A 125V
SWITCH SNAP ACT SPDT 100MA 125V
SWITCH SNAP ACTION SPDT 15A 125V