OPA80-83 Series Datasheet by TT Electronics/Optek Technology
View All Related Products | Download PDF Datasheet
.. 7T Iectronics
OPTEK Technology
4[
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue B.1 01/09
Page 1 of 4
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Near Infrared Light Ring Series
OPA80 and OPA83 Series
Ordering Information
OPA80 _ 5 _ Vcc 12 Volts, Light Ring with Daylight Light Sensor
OPA81 _ 5 _ Vcc 12 Volts, Light Ring with NO Daylight Light Sensor
OPA82 _ 5 _ Vcc 5 Volts, Light Ring with Daylight Light Sensor
OPA83 _ 5 _ Vcc 5 Volts, Light Ring with NO Daylight Light Sensor
W 5 Y Z
Type of Optical component Package = W Z =
Meets RoHS requirements
Through Hole - 3 mm package T3 Qty of LEDs
Surface Mount - SM Y = Ring Size ID & OD 12 Volt 5 Volt
A .625" ID & 1.25" OD 12 10
= 5 B 1.0" ID & 1.75" OD 18 16
C 1.25" ID & 2.0" OD 18 16
D 1.5" ID & 2.25" OD 24 20
Example:
OPA80T35CZ
12 VDC power,
Light Ring with Daylight Light Sensor,
Through Hole 3mm package,
IR - 850 nm center wavelength LED,
Ring Size = 1.25" ID & 2.0" OD with 18 LEDs
Near IR 850 nm center wavelength
Features
• Designed for Near Infrared wavelength Cameras
• Daylight Light sensor available
• Variety of ring sizes
• Surface Mount or Through Hole Emitters
Description:
The OPA80 through OPA83 series are designed to easily illuminate an area with infrared light for a variety of
uses including security cameras, spot lighting, etc..
The light ring can be purchased with an ambient light sensing device for minimal current drain during high
ambient light conditions. This is great for battery usage and for security cameras during daylight.
A choice of through hole and surface mount LED packages and ring sizes are available.
Custom mounting, electrical, cabling and connectors are available. Contact your local representative or
OPTEK for more information.
Product Photo Here
RoHS
Applications include:
• Security camera lighting
• Spot lighting
• Flash lighting
“ 7T Iectronics
OPTEK Technology
18°
GND
Base
VZZZNd"
LED LED LED LED LED LED
+Vcc
LED LED LED LED LED LED +Vcc
GND
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue B.1 01/09
Page 2 of 4
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Near Infrared Light Ring Series
OPA80 and OPA83 Series
Absolute Maximum Ratings (TA = 25° C unless otherwise noted)
Storage Temperature -40° C to +100° C
Lead Soldering Temperature (1/16” (1.6mm) from case for 5 seconds with soldering iron) 260° C (1)
Operating Temperature -40° C to +85° C
Notes:
(1) RMA flux is recommended. Duration can be extended to 10 seconds maximum when flow soldering.
Electrical Characteristics (TA = 25° C unless otherwise noted)
SYMBOL PARAMETER MIN TYP MAX UNITS CONDITIONS
VF Forward Voltage (each LED)
850 nm LED 1.20 1.35 1.80 Volts IF = 20 mA
2 ½lH-H
Viewing Angle (at 50% power points, each component)
3 mm—T3 Package — 18° — Deg. Total inclusive angle at
50% of maximum
optical power.
Surface Mount—SM Package 25°
VCC Power Supply Voltage
OPA80, OPA81
OPA82, OPA83
11
4.5
12
5.0
13
5.5 Volts ICC varies with VCC
Reverse Voltage per Emitter 2.0 V
Continuous Forward Current 50 mA
Peak Forward Current (2 µs pulse width, 0.1% duty cycle) 1.0 A
OPBA80 & OPBA82 Series
OPBA81 & OPBA83 Series
electronics
OPTEK Technology
7 210.625 [(315.9]
, x ‘ ,7, 7,
\Fz/ A 131.750 [92544.5]
V
.1250 [-31.8] $1.000 [925.4]
02.000 [050.u,
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com Issue B.1 01/09
Page 3 of 4
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Near Infrared Light Ring Series
OPA80 and OPA83 Series
PCBoard Layout
12 LED Ring 12 Volts
18 LED Ring 12 Volts
18 LED Ring 12 Volts
24 LED Ring 12 Volts
. 77'
Iectronics
TEK Technology
saw .750 [$44.5]
01.000 [025.4]
0
[031.3] /
/
OPTEK Technology Inc. — 1645 Wallace Drive, Carrollton, Texas 75006
Phone: (972) 323-2200 or (800) 341-4747 FAX: (972) 323-2396 sensors@optekinc.com www.optekinc.com
Issue B.1 01/09
Page 4 of 4
OPTEK reserves the right to make changes at any time in order to improve design and to supply the best product possible.
Near Infrared Light Ring Series
OPA80 and OPA83 Series
Collector
Emitter
Collector
Base
Emitter
PN222A
OP830SL
0.25W
GND
5B
Anode
Cathode
5A
Anode
Cathode
4B
Anode
Cathode
4A
Anode
Cathode
3B
Anode
Cathode
3A
Anode
Cathode
2B
Anode
Cathode
2A
Anode
Cathode
2B
Anode
Cathode
1A
Anode
Cathode
Ø0.625 [Ø15.9]
Collector
Emitter
MMBT222A
Base
Dar
Emitter
Collector
0.25W
Ground
Vcc
Ø1.250 [Ø31.8]
0.25W
0.25W
0.25W
0.25W
0.25W
Vcc
5A
Anode
Cathode
0.25W
0.25W
0.25W
0.25W
0.25W
4B
Anode
Cathode
4A
Anode
Cathode
3B
Anode
Cathode
3A
Anode
Cathode
2B
Anode
Cathode
2A
Anode
Cathode
1B
Anode
Cathode
1A
Anode
Cathode
5B
Anode
Cathode
Collector
Emitter
Ground
Collector
Base
Emitter
PN222A
OP830SL
0.25W
Vcc
0.25W
3C
Anode
Cathode
2C
Anode
Cathode
1C
Anode
Cathode
6B
Anode
Cathode
5B
Anode
Cathode
4B
Anode
Cathode
3B
Anode
Cathode
2B
Anode
Cathode
6A
Anode
Cathode
5A
Anode
Cathode
4A
Anode
Cathode
2A
Anode
Cathode
1A
Anode
Cathode
6C
Anode
Cathode
5C
Anode
Cathode
Ø1.250 [Ø31.8]
Ø2.000 [Ø50.8]
Collector
Emitter
MMBT222A
Base
0.25W
Ground
Base
Ø1.250 [Ø31.8]
Dar
Emitter
Collector
0.25W
0.25W
6A
Anode
Cathode
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
1A
Anode
Cathode
0.25W
0.25W
8B
Anode
Cathode
8A
Anode
Cathode
7B
Anode
Cathode
7A
Anode
Cathode
6B
Anode
Cathode
6A
Anode
Cathode
5B
Anode
Cathode
5A
Anode
Cathode
4B
Anode
Cathode
4A
Anode
Cathode
3B
Anode
Cathode
3A
Anode
Cathode
2B
Anode
Cathode
2A
Anode
Cathode
2B
Anode
Cathode
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
Vcc
Collector
Emitter
Collector
Base
Emitter
PN222A
OP830SL
0.25W
Base
Collector
Emitter
MMBT222A
Base
Dar
Emitter
Collector
0.25W
Anode
Cathode
1A
Anode
Cathode
Ø1.500 [Ø38.1]
Ø2.250 [Ø57.2]
1A
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
Anode
Cathode
1A
Anode
Cathode
1A
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
1A
Anode
Cathode
1A
GND
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
1A
Anode
Cathode
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
0.25W
Vcc
PCBoard Layout
10 LED Ring 5 Volts
16 LED Ring 5 Volts
16 LED Ring 5 Volts
20 LED Ring 5 Volts
Products related to this Datasheet
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA
EMITTER IR 850NM 50MA