TC Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF Datasheet
to 5,000
to 450
< .6="" oto="" 0:8="" cv="" af="" mum="" _+zzn="" (wanna="" .m«ivmo="" minna-l="" z‘wwn-mafihm‘m="" f—f-l—d—="" .="">
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.
Type TC Axial Leaded Aluminum Electrolytic Capacitors
85 ºC, High Ripple, General Purpose Capacitor
Type TC is an axial leaded, 85 ºC, 1000 hour long
life general purpose aluminum electrolytic capac-
itor with a high ripple current rating and is suit-
able for consumer electronic equipment applica-
tions.
Highlights
•General purpose
•High ripple current
•Low profile mounting
Specifications
Capacitance Range:
Voltage Range:
Capacitance Tolerance:
Operating Temperature Range:
DC Leakage Current:
Ripple Current Multipliers:
1.0 to 5,000 µF
16 to 450 WVdc
Dia.< .625, ±20%
Dia.≥ .625
16 to 150 WVdc, –10 +75%
250 to 450 WVdc, –10 +50%
–40 ºC to 85 ºC
Apply WVdc for 1,000 h at 85 ºC
•Capacitance change ≤15% from initial limits
•DC leakage current meets initial limits
•ESR ≤150% of initial measured value
Outline Drawing
I = 6 √CV after 5 minutes, not to exceed 3 mA @ 25 ºC
I = leakage current in µA
C = Capacitance in µF
V = Rated voltage
Rated Ripple Multipliers
WVdc 60 Hz 400 Hz 1000 Hz 2400 Hz
0 to 50 0.8 1.05 1.10 1.14
51 to 150 0.8 1.08 1.13 1.16
151 & up 0.8 1.15 1.21 1.25
Ambient Temp. +45 ºC +55 ºC +65 ºC +75 ºC +85 ºC
Ripple Multiplier 2.2 2.0 1.7 1.4 1.0
QA Stability Test:
Parts are supplied with PVC insulating sleeve. Add
.010” to diameter and .125” max to length to allow
for insulation.
OBSOLETE
. 1605 E, Rodney French Blvd, ~ New Bedford, MA 02744 - Phone: (503)996-8561 - Fax: (50819964830 . www‘cdexom
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type TC Axial Leaded Aluminum Electrolytic Capacitors
Ratings
Max ESR Max Ripple Size
120 Hz 120 Hz Diameter Length Lead
Cap Catalog 25 ºC 85 ºC D L Wire
(µF) Part Number (Ω) (A) (Inches) (Inches) (d)
16 WVdc ( 20 Vdc Surge )
3,000 TC1530 0.11 2.066 0.875 1.625 0.040
4,000 TC1540 0.08 2.518 0.875 1.875 0.040
4,000 TC1540A 0.07 1.450 0.866 1.575 0.023
5,000 TC1550 0.07 3.217 0.875 2.625 0.040
25 WVdc ( 30 Vdc Surge )
470 TC2505A 0.38 0.550 0.394 0.787 0.023
1,500 TC2515 0.14 1.881 0.750 2.125 0.040
1,500 TC2515A 0.12 1.225 0.709 1.575 0.023
2,000 TC2520 0.11 2.204 0.875 1.875 0.040
2,000 TC2520A 0.09 1.350 0.866 1.575 0.023
3,000 TC2530 0.07 3.108 0.875 2.625 0.040
4,000 TC2540 0.06 3.779 1.000 2.625 0.040
4,000 TC2540A 0.07 1.450 0.866 1.575 0.023
5,000 TC2550 0.05 4.136 1.000 2.625 0.040
50 WVdc ( 65 Vdc Surge )
22 TC36A 6.09 0.073 0.236 0.630 0.023
47 TC39A 3.14 0.130 0.315 0.630 0.023
1,000 TC50100 0.08 2.949 0.875 2.625 0.040
1,000 TC50100A 0.12 1.447 0.866 1.575 0.023
1,500 TC50150 0.07 3.423 1.000 2.625 0.040
2,000 TC50200 0.07 3.448 1.000 2.625 0.040
2,000 TC50200A 0.09 1.350 0.866 1.575 0.023
3,000 TC50300 0.05 4.766 1.000 3.625 0.040
5,000 TC50500 0.03 5.820 1.000 3.625 0.040
5,000 TC50500A 0.56 3.305 0.866 1.575 0.023
75 WVdc ( 95 Vdc Surge )
100 TC75101 0.77 0.597 0.625 1.375 0.040
100 TC75101A 2.66 0.270 0.512 1.181 0.023
250 TC75251 0.37 1.024 0.750 1.625 0.040
500 TC75501 0.19 1.765 0.875 2.125 0.040
1,000 TC75102 0.10 2.344 1.000 1.625 0.040
2,000 TC75202 0.05 3.991 1.000 2.625 0.040
100 WVdc ( 125 Vdc Surge )
100 TC10101 0.36 0.974 0.750 1.375 0.040
100 TC10101A 3.32 0.419 0.630 1.299 0.023
150 TC10151 0.55 1.276 0.750 1.625 0.040
150 TC10151A 1.34 0.823 0.709 1.575 0.023
250 TC10251 0.15 1.885 0.875 1.875 0.040
500 TC10501 0.08 3.251 1.000 2.625 0.040
1,000 TC10102 0.08 3.918 1.000 3.875 0.040
1,000 TC10102A 0.12 1.447 0.866 1.575 0.023
1,500 TC10152 0.06 4.495 1.000 3.625 0.040
150 WVdc ( 175 Vdc Surge )
80 TC492 1.96 0.670 0.750 1.625 0.040
100 TC493 0.70 0.748 0.750 1.625 0.040
100 TC493A 3.32 0.555 0.709 1.575 0.023
150 TC495 0.47 0.993 0.875 1.625 0.040
200 TC496 0.35 1.293 0.875 2.125 0.040
300 TC499 0.355 1.687 1.000 2.125 0.040
500 TC4990 0.15 2.362 1.000 2.625 0.040
250 WVdc ( 300 Vdc Surge )
5 TC50XA 70.60 0.060 0.394 0.787 0.023
8 TC51 15.27 0.197 0.625 1.125 0.032
10 TC52 12.22 0.220 0.625 1.125 0.032
10 TC52A 33.20 0.890 0.394 0.984 0.023
12 TC53 8.65 0.262 0.625 1.125 0.032
16 TC54 7.64 0.304 0.625 1.375 0.032
Max ESR Max Ripple Size
120 Hz 120 Hz Diameter Length Lead
Cap Catalog 25 ºC 85 ºC D L Wire
(µF) Part Number (Ω) (A) (Inches) (Inches) (d)
250 WVdc ( 300 Vdc Surge )
20 TC55 6.13 0.345 0.750 1.125 0.040
20 TC55A 15.10 0.175 0.512 1.181 0.023
30 TC57 4.09 0.461 0.750 1.375 0.040
30 TC57A 10.10 0.241 0.630 1.181 0.023
40 TC58 2.69 0.573 0.750 1.625 0.040
40 TC58A 8.58 0.280 0.630 1.299 0.023
50 TC59 2.15 0.640 0.750 1.625 0.040
50 TC59A 7.06 0.318 0.630 1.299 0.023
100 TC1265 1.08 1.220 0.875 2.625 0.040
100 TC1265A 3.32 0.555 0.866 1.575 0.023
160 TC1266 0.30 1.649 1.000 2.625 0.040
225 TC1267 0.22 2.105 1.000 3.125 0.040
300 WVdc ( 350 Vdc Surge )
150 TC593 0.36 1.624 1.000 3.125 0.040
200 TC594 0.28 1.865 1.000 3.125 0.040
350 WVdc ( 400 Vdc Surge )
5 TC60 30.48 0.139 0.625 1.125 0.032
8 TC61 19.05 0.193 0.625 1.375 0.032
8 TC61A 33.20 0.089 0.512 0.827 0.023
10 TC62 15.25 0.215 0.625 1.375 0.032
10 TC62A 33.20 0.089 0.512 0.827 0.023
12 TC63 12.71 0.239 0.750 1.125 0.040
16 TC64 9.54 0.302 0.750 1.375 0.040
20 TC65 7.63 0.337 0.750 1.375 0.040
20 TC65A 15.10 0.175 0.512 1.181 0.023
40 TC67 3.96 0.514 0.875 1.625 0.040
60 TC68 2.78 0.691 0.875 2.125 0.040
60 TC68A 6.44 0.376 0.709 1.575 0.023
100 TC69 1.35 1.093 0.875 2.625 0.040
100 TC69A 3.32 0.555 0.866 1.575 0.023
150 TC692 0.96 1.495 1.000 3.625 0.040
450 WVdc ( 525 Vdc Surge )
2 TC695 86.91 0.082 0.625 1.125 0.032
2 TC695A 151.00 0.030 0.315 0.787 0.023
4 TC697 43.47 0.116 0.625 1.125 0.032
4 TC697A 70.60 0.051 0.394 0.984 0.023
5 TC70 35.86 0.144 0.750 1.125 0.040
5 TC70A 70.60 0.051 0.394 0.984 0.023
8 TC71 21.74 0.183 0.750 1.125 0.040
8 TC71A 33.20 0.089 0.512 0.827 0.023
10 TC72 17.39 0.243 0.875 1.375 0.040
10 TC72A 33.20 0.089 0.512 0.827 0.023
12 TC73 14.50 0.267 0.875 1.375 0.040
16 TC74 10.88 0.304 0.750 1.625 0.040
16 TC74A 24.15 0.140 0.512 0.984 0.023
20 TC75 8.71 0.371 0.875 1.625 0.040
20 TC75A 15.10 0.175 0.512 1.181 0.023
30 TC77 5.82 0.488 1.000 1.625 0.040
30 TC77A 10.10 0.241 0.630 1.181 0.023
40 TC78 4.36 0.653 1.000 2.125 0.040
40 TC78A 8.58 0.280 0.630 1.299 0.023
50 TC79 3.06 0.709 1.000 2.125 0.040
50 TC79A 7.06 0.318 0.630 1.299 0.023
60 TC795 2.55 0.855 1.000 2.625 0.040
80 TC80 2.19 1.068 1.000 3.125 0.040
80 TC80A 3.32 0.555 0.866 1.575 0.023
100 TC807 1.97 1.178 1.000 3.125 0.040
100 TC807A 3.32 0.555 0.866 1.575 0.023
OBSOLETE
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.
Type TC Axial Leaded Aluminum Electrolytic Capacitors
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
OBSOLETE
Products related to this Datasheet
CAP ALUM 100UF 100V AXIAL
CAP ALUM 1000UF 100V AXIAL
CAP ALUM 150UF 100V AXIAL
CAP ALUM 1500UF 100V AXIAL
CAP ALUM 250UF 100V AXIAL
CAP ALUM 500UF 100V AXIAL
CAP ALUM 100UF 250V AXIAL
CAP ALUM 160UF 250V AXIAL
CAP ALUM 225UF 250V AXIAL
CAP ALUM 3000UF 16V AXIAL
CAP ALUM 4000UF 16V AXIAL
CAP ALUM 5000UF 16V AXIAL
CAP ALUM 1500UF 25V AXIAL
CAP ALUM 2000UF 25V AXIAL
CAP ALUM 3000UF 25V AXIAL
CAP ALUM 4000UF 25V AXIAL
CAP ALUM 5000UF 25V AXIAL
CAP ALUM 22UF 50V AXIAL
CAP ALUM 47UF 50V AXIAL
CAP ALUM 80UF 150V AXIAL
CAP ALUM 100UF 150V AXIAL
CAP ALUM 150UF 150V AXIAL
CAP ALUM 200UF 150V AXIAL
CAP ALUM 1000UF 50V AXIAL
CAP ALUM 1500UF 50V AXIAL
CAP ALUM 2000UF 50V AXIAL
CAP ALUM 3000UF 50V AXIAL
CAP ALUM 5000UF 50V AXIAL
CAP ALUM 8UF 250V AXIAL
CAP ALUM 10UF 250V AXIAL