SXR Type Datasheet by Cornell Dubilier Electronics (CDE)

View All Related Products | Download PDF Datasheet
Type SXR is a radial leaded aluminum electrolytic capacitor with a
+105 ºC, 2000 to 5000 hours long life ratings. The low ESR and high
ripple current ratings make it ideal for output filtering applications in
switching power supplies.
Highlights
- +105 ºC
- 2000 to 5000 hours - long life
- Low ESR
- High ripple current
- Available in T & R and ammo pack
Specifications
Temperature Range –40 ºC to +105 ºC
Rated Voltage Range 6.3 to 100 Vdc
Capacitance Range 22 to 15,000 µF
Capacitance Tolerance ± 20%
DC Leakage Current I ≤ .01CV or 3 µA after 2 minutes @ +20 ºC, whichever is greater
C = Capacitance in (µF)
V = Rated voltage
I = Leakage current in µA
Ripple Current Multipliers
Dissipation Factor @ 120 Hz, +25 ºC
For capacitors whose capacitance value exceeds 1000 µF, the value of DF
(%) is increased 2% for every additional 1000 µF
Load Life Test Apply WVDC for:
Capacitance change within 25% of initial value
DC leakage current meets initial limits
DF ≤ 200% of initial limit
Shelf Life 1000 hrs with no voltage applied at +105 ºC
Cap change within 25% of initial values
DF ≤ 200% of initial limit
DC leakage current meets initial limits
RoHS Compliant
Type SXR 105 ºC Long Life Aluminum Electrolytic Capacitors
Low ESR, High Ripple, Radial Leaded Aluminum Electrolytic Capacitors
WV (V)
6.3
10 16 25 35 50
63 100
DF(%) 22 19 16 14 12 10 9 8
Rated Ripple Multipliers
WVDC 60Hz 120Hz 400 Hz 1 kHz 10 kHz 100 kHz
10 - 16 0.45 0.60 0.83 0.94 0.98
1.00
25 - 35 0.38 0.50 0.75 0.90 0.97
1.00
50 - 100 0.36 0.46 0.70 0.88 0.94
1.00
Temperature (ºC) +65 +75 +85 +95 +105
Multiplier
2.12 1.92 1.69 1.50 1.00
Case Dia. Lifetime (Hours)
≤ 6.3 mm 2000
8.0 mm 3000
10.0 mm 4000
≥13.0 mm 5000
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
OBSOLETE
Outline Drawing
Part Numbering System
Type SXR 105 ºC Long Life Aluminum Electrolytic Capacitors
Low ESR, High Ripple, Radial Leaded Aluminum Electrolytic Capacitors
SXR 101 M 100 S T
Capacitance Rated Lead
Type Capacitance Tolerance Voltage Packaging Configuration
SXR (µF) (%) (Vdc) A = Tape & Ammo 1 = Lead cut
1R0 = 1 K = ±10 6R3 = 6.3 E = Different Characteristic 2 = Lead form
100 = 10 M = ±20 010 = 10 R = Tape & Reel 4 = Lead crimp & cut (form)
101 = 100 100 = 100 S = Standard
102 = 1000
Vinyl sleeve adds .5 Max. to diameter
and 2.0 Max. to length
Case vented on
diameters 6.3 and greater
L
S 0.5
15 Min. D
5
+
PVC Sleeve
d 0.05 +
-
Outline Dimensions
(Millimeters)
Max ESR Max Ripple
Catalog 100 kHz 100 kHz Size in. (mm)
Cap Part Number 25 ºC 105 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
6.3 Vdc (8 Volts Surge)
120 SXR121M6R3ST 2.43 154 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
150 SXR151M6R3ST 1.95 210 .236 (6.0) .433 (11.0) .098 (2.5) .0197 (0.5)
220 SXR221M6R3ST 1.33 260 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
330 SXR331M6R3ST 0.88 350 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
470 SXR471M6R3ST 0.62 510 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
680 SXR681M6R3ST 0.43 635 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
820 SXR821M6R3ST 0.36 650 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
1000 SXR102M6R3ST 0.29 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
1200 SXR122M6R3ST 0.24 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
1500 SXR152M6R3ST 0.20 1030 .394 (10.0) .984 (25.0) .197 (5.0) .0236 (0.6)
3300 SXR332M6R3ST 0.10 1280 .472 (12.0) 1.38 (35.0) .197 (5.0) .0236 (0.6)
4700 SXR472M6R3ST 0.08 1770 .472 (12.0) 1.38 (35.0) .197 (5.0) .0236 (0.6)
6800 SXR682M6R3ST 0.07 1810 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
8200 SXR822M6R3ST 0.06 2030 .630 (16.0) 1.40 (36.0) .295 (7.5) .0315 (0.8)
10000 SXR103M6R3ST 0.05 2320 .630 (16.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
15000 SXR153M6R3ST 0.04 2460 .709 (18.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
Ratings
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
OBSOLETE
Type SXR 105 ºC Long Life Aluminum Electrolytic Capacitors
Low ESR, High Ripple, Radial Leaded Aluminum Electrolytic Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Max ESR Max Ripple
Catalog 100 kHz 100 kHz Size in. (mm)
Cap Part Number 25 ºC 105 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
10 Vdc (13 Volts Surge)
100 SXR101M010ST 2.52 180 .236 (6.0) .433 (11.0) .098 (2.5) .0197 (0.5)
120 SXR121M010ST 2.10 210 .236 (6.0) .433 (11.0) .098 (2.5) .0197 (0.5)
150 SXR151M010ST 1.68 240 .236 (6.0) .433 (11.0) .098 (2.5) .0197 (0.5)
220 SXR221M010ST 1.15 300 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
330 SXR331M010ST 0.76 400 .315 (8.0) .472 (12.0) .138 (3.5) .0236 (0.6)
470 SXR471M010ST 0.54 500 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
680 SXR681M010ST 0.37 650 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
820 SXR821M010ST 0.31 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
1000 SXR102M010ST 0.25 970 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
1200 SXR122M010ST 0.21 1030 .394 (10.0) .984 (25.0) .197 (5.0) .0236 (0.6)
1500 SXR152M010ST 0.18 1150 .394 (10.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
2200 SXR222M010ST 0.13 1320 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
3300 SXR332M010ST 0.09 1770 .512 (13.0) 1.42 (36.0) .197 (5.0) .0236 (0.6)
4700 SXR472M010ST 0.08 1810 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
6800 SXR682M010ST 0.06 2030 .630 (16.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
10000 SXR103M010ST 0.05 2460 .709 (18.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
16 Vdc (20 Volts Surge)
100 SXR101M016ST 2.12 230 .315 (8.0) .630 (16.0) .138 (3.5) .0197 (0.5)
120 SXR121M016ST 1.77 260 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
150 SXR151M016ST 1.42 300 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
220 SXR221M016ST 0.97 400 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
330 SXR331M016ST 0.64 500 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
470 SXR471M016ST 0.45 650 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
680 SXR681M016ST 0.31 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
820 SXR821M016ST 0.26 1030 .394 (10.0) .984 (25.0) .197 (5.0) .0236 (0.6)
1000 SXR102M016ST 0.21 1150 .394 (10.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
1200 SXR122M016ST 0.18 1120 .472 (12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
1500 SXR152M016ST 0.15 1320 .472 (12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
2200 SXR222M016ST 0.11 1540 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
3300 SXR332M016ST 0.08 1980 .472 (12.0) 1.57 (40.0) .197 (5.0) .0236 (0.6)
4700 SXR472M016ST 0.07 2030 .630 (16.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
6800 SXR682M016ST 0.05 2240 .709 (18.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
8200 SXR822M016ST 0.05 2460 .709 (18.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
25 Vdc (32 Volts Surge)
100 SXR101M025ST 1.86 300 .315 (8.0) .630 (16.0) .138 (3.5) .0197 (0.5)
120 SXR121M025ST 1.55 350 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
150 SXR151M025ST 1.24 400 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
220 SXR221M025ST 0.84 500 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
330 SXR331M025ST 0.56 650 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
470 SXR471M025ST 0.40 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
680 SXR681M025ST 0.27 1150 .394 (10.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
820 SXR821M025ST 0.23 1120 .472 (12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
1000 SXR102M025ST 0.19 1320 .472 (12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
1200 SXR122M025ST 0.15 1400 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
1500 SXR152M025ST 0.13 1540 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
2200 SXR222M025ST 0.10 1980 .472 (12.0) 1.57 (40.0) .197 (5.0) .0236 (0.6)
3300 SXR332M025ST 0.07 2030 .630 (16.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
4700 SXR472M025ST 0.06 2460 .709 (18.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
OBSOLETE
CDE Cornell Dubilier - 1605 E. Rodney French Blvd. - New Bedford, MA 02744 - Phone: (508)996-8561 - Fax: (508)996-3830
Type SXR 105 ºC Long Life Aluminum Electrolytic Capacitors
Low ESR, High Ripple, Radial Leaded Aluminum Electrolytic Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
Max ESR Max Ripple
Catalog 100 kHz 100 kHz Size in. (mm)
Cap Part Number 25 ºC 105 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
35 Vdc (44 Volts Surge)
100 SXR101M035ST 1.59 400 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
120 SXR121M035ST 1.33 510 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
150 SXR151M035ST 1.06 550 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
220 SXR221M035ST 0.72 650 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
330 SXR331M035ST 0.48 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
470 SXR471M035ST 0.34 1150 .394 (10.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
680 SXR681M035ST 0.23 1320 .472 (12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
820 SXR821M035ST 0.19 1400 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
1000 SXR102M035ST 0.16 1540 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
1200 SXR122M035ST 0.13 1770 .472 (12.0) 1.38 (35.0) .197 (5.0) .0236 (0.6)
1500 SXR152M035ST 0.12 1980 .472 (12.0) 1.57 (40.0) .197 (5.0) .0236 (0.6)
2200 SXR222M035ST 0.08 2030 .630 (16.0) 1.40 (36.0) .295 (7.5) .0315 (0.8)
3300 SXR332M035ST 0.47 2460 .709 (18.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
50 Vdc (63 Volts Surge)
68 SXR680M050ST 1.95 400 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
100 SXR101M050ST 1.33 635 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
120 SXR121M050ST 1.11 650 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
150 SXR151M050ST 0.88 860 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
220 SXR221M050ST 0.60 1030 .394 (10.0) .984 (25.0) .197 (5.0) .0236 (0.6)
330 SXR331M050ST 0.40 1150 .394 (10.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
470 SXR471M050ST 0.28 1320 .472(12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
680 SXR681M050ST 0.20 1770 .472 (12.0) 1.38 (35.0) .197 (5.0) .0236 (0.6)
820 SXR821M050ST 0.16 1980 .472 (12.0) 1.57 (40.0) .197 (5.0) .0236 (0.6)
1000 SXR102M050ST 0.13 1810 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
1200 SXR122M050ST 0.11 2030 .630 (16.0) 1.40 (36.0) .295 (7.5) .0315 (0.8)
1500 SXR152M050ST 0.10 2320 .630 (16.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
63 Vdc (79 Volts Surge)
47 SXR470M063ST 2.26 305 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
68 SXR680M063ST 1.56 500 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
100 SXR101M063ST 1.06 550 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
120 SXR121M063ST 0.88 620 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
150 SXR151M063ST 0.71 795 .394 (10.0) .984 (25.0) .197 (5.0) .0236 (0.6)
220 SXR221M063ST 0.48 890 .472 (12.0) .984 (25.0) .197 (5.0) .0236 (0.6)
330 SXR331M063ST 0.32 1320 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
470 SXR471M063ST 0.23 1450 .472 (12.0) 1.38 (35.0) .197 (5.0) .0236 (0.6)
680 SXR681M063ST 0.16 1790 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
1000 SXR102M063ST 0.11 2200 .709 (18.0) 1.40 (36.0) .295 (7.5) .0315 (0.8)
1200 SXR122M063ST 0.09 2370 .709 (18.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
100 Vdc (125 Volts Surge)
22 SXR220M100ST 4.22 305 .394 (10.0) .472 (12.0) .197 (5.0) .0236 (0.6)
33 SXR330M100ST 2.81 500 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
47 SXR470M100ST 1.98 600 .394 (10.0) .787 (20.0) .197 (5.0) .0236 (0.6)
68 SXR680M100ST 1.37 795 .394 (10.0) .984 (25.0) .197 (5.0) .0236 (0.6)
100 SXR101M100ST 0.93 905 .394 (10.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
120 SXR121M100ST 0.77 1040 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
150 SXR151M100ST 0.62 1200 .472 (12.0) 1.18 (30.0) .197 (5.0) .0236 (0.6)
220 SXR221M100ST 0.42 1440 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
330 SXR331M100ST 0.28 1790 .709 (18.0) 1.40 (36.0) .295 (7.5) .0315 (0.8)
OBSOLETE
+0.8 «L: 127 385 635 5.0 180 125 12, 0 0.6 150 Tape And Ree‘ Quantme: Case ‘ CapaKitor Ammo Pack Box Quantity
Taping & Packaging
Fig. 2 - Straight Taping (5Φ, 6.3Φ, 8Φ)Fig. 1 - Formed Taping
Fig. 4- Straight Taping (16Φ, 18Φ)
t ih
D0
H0
H
W0
WF
P2
P1
P0
PdAD
Max.±0.2±0.2±0.5±0.75Min.±0.5±1.3±0.7±0.2±1.0±0.051.00.5Tolerance +0.8
-0.2
Fig.
Code
Item 8
5, 6.3
5 ~ 8
4 ~ 6.3
10
12, 13
16, 18 26.0
26.0
21.0
12.5
12.5
12.5
7.0 0.45
0.6
0.6
0.5
0.5
0.5
30.00.8 15.0
15.0
12.7
12.7
12.7
12.7
12.712.7
12.7
15.0
12.7
12.7
12.7
3.75
5.0
3.85
4.6
5.1
3.85
3.85
7.5
7.5
6.35
6.35
6.35
6.35
6.35
7.5
5.0
5.0
3.5
2.5
5.0
5.0
18.0
18.0
18.0
18.0
18.0
18.0
18.0
12.5
12.5
12.5
12.5
12.5
12.5
12.5
18.0
18.5
18.5
18.5
18.5
18.5
18.5 16.0
16.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
0.7
0.7
0.7
0.7
0.7
0.7
0.7
2.0
2.0
2.0
2.0
2.0
2.0
2.0
3
2
1
Ammo Pack
Ammo Pack boxes are shipped 5
to the outer packing carton
4 44 1500
5 44 1200
6 44 1000
8 44 800
10 (12L) 44 600
10 (16L) 50 600
12, 13 - -
16 - -
Tape And Reel Quantities
Case
Diameter Reel Reel Qty.
D (mm) Width (Pcs.)
Fig. 3- Straight Taping (Under 10Φ, 12Φ, 13Φ)
4
Standard Lead Spacing of Taped Components is 5mm
Other Lead Spacing is Available by Special Order
Type SXR 105 ºC Long Life Aluminum Electrolytic Capacitors
Low ESR, High Ripple, Radial Leaded Aluminum Electrolytic Capacitors
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830
4 250 340 54 3000
5 250 340 54 2,000
6.3 290 340 54 2,000
8 250 340 54 1,000
10 (12 L) 290 340 54 600
10 (16 L) 350 340 59 600
10 (20 L) 340 340 71 600
12, 13 340 340 71 400
16 340 340 71 300
C±3
A±5 B Max
Quantity
Per
Ammo Pack Box
Capacitor
Diameter
D
(mm)
Ammo Pack Box
Dimensions (mm)
OBSOLETE
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
OBSOLETE

Products related to this Datasheet

CAP ALUM 100UF 20% 10V RADIAL
CAP ALUM 100UF 20% 16V RADIAL
CAP ALUM 100UF 20% 25V RADIAL
CAP ALUM 100UF 20% 35V RADIAL
CAP ALUM 100UF 20% 50V RADIAL
CAP ALUM 100UF 20% 63V RADIAL
CAP ALUM 100UF 20% 100V RADIAL
CAP ALUM 1000UF 20% 10V RADIAL
CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 1000UF 20% 25V RADIAL
CAP ALUM 1000UF 20% 35V RADIAL
CAP ALUM 1000UF 20% 50V RADIAL
CAP ALUM 1000UF 20% 63V RADIAL
CAP ALUM 1000UF 20% 6.3V RADIAL
CAP ALUM 10000UF 20% 10V RADIAL
CAP ALUM 10000UF 20% 6.3V RADIAL
CAP ALUM 120UF 20% 10V RADIAL
CAP ALUM 120UF 20% 16V RADIAL
CAP ALUM 120UF 20% 25V RADIAL
CAP ALUM 120UF 20% 35V RADIAL
CAP ALUM 120UF 20% 50V RADIAL
CAP ALUM 120UF 20% 63V RADIAL
CAP ALUM 120UF 20% 100V RADIAL
CAP ALUM 120UF 20% 6.3V RADIAL
CAP ALUM 1200UF 20% 10V RADIAL
CAP ALUM 1200UF 20% 16V RADIAL
CAP ALUM 1200UF 20% 25V RADIAL
CAP ALUM 1200UF 20% 35V RADIAL
CAP ALUM 1200UF 20% 50V RADIAL
CAP ALUM 1200UF 20% 63V RADIAL