SK Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF DatasheetCDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
2000 Hour Long Life, General Purpose Aluminum Electrolytic
Type SK is a radial leaded aluminum electrolytic capacitor with a +85 ºC, 2000 hour
long life rating. The SK is a high CV rated product and is ideal for general purpose
applications such as stereo radio, TV, computers and other consumer electronic
products.
Highlights
• +85 ºC
• 2000 hours - long life
• High CV
• Available in T&R and ammo pack
Specifications
Capacitance Range 0.47 to 15,000 µF
Capacitance Tolerance ±20%
Rated Voltage 6.3 to 450 Vdc
Operating Temperature Range –40 ºC to +85 ºC; 6.3 to 100 Vdc
–25 ºC to +85 ºC; 160 to 450 Vdc
DC Leakage Current 6.3 to 100 Vdc; I = ≤.01CV or 3 µA Max
Whichever is greater after 2 minutes application of DC working voltage at 20 ºC
≥100 Vdc; I = ≤.03CV or 10 µA Max
Whichever is greater after 2 minutes application of DC working voltage at 20 ºC
C = Capacitance in (µF)
V = Rated voltage
I = Leakage current in µA
Dissipation Factor @ 120 Hz, +20 ºC
WV (V) 6.3 10 16 25 35 50 63 100 160-250 350-450
DF(%) 24 20 16 14 12 10 10 10 20 24
Ripple Multipliers for Voltage and Temperature:
Rated Ripple Multipliers
WVDC 60Hz 120Hz 1kHz 10kHz
6 to 25 0.80 1.0 1.1 1.2
35 to 100 0.75 1.0 1.3 1.4
160 to 250 0.70 1.0 1.4 1.6
For capacitance values > 1000 µF, the DF (%) value is increased 2% for every ad-
ditional 1000 µF
Ambient Ripple
Temperature Multiplier
+85 ºC 1.00
+75 ºC 1.14
+65 ºC 1.25
Load Life Test Apply WVDC for 2000 hours at +85 ºC
Capacitance change within 20% of initial limit
DF not to exceed 200% of initial requirement
Leakage current not to exceed 200% of initial
Shelf Life Test 1000 hrs at +85 ºC with no voltage applied
Cap change within ±20% of initial values
DF not to exceed 200% of initial requirement
DC leakage current meets initial requirement
RoHS Compliant
and 2
CDE Cornell Dubflier‘ 1605 E. Rodney French B‘Vd. ‘ New Bediord, MA 02744 ‘ Phone: (508)99678561 - F
: 508199673830 ‘ www.cde.com
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
SK 100 M 100 S T
Capacitance Rated Lead
Type Capacitance Tolerance Voltage Packaging Configuration
(µF) (%) (Vdc)
SK 1R0 = 1 K = ±10 6R3 = 6.3 A = Tape & Ammo 1 = Lead cut
100 = 10 M = ±20 010 = 10 E = Different Characteristic 2 = Lead form
101 = 100 100 = 100 R = Tape & Reel 4 = Lead crimp & cut (form)
102 = 1000 S = Standard T = Standard
Outline Drawing
Temperature Characteristics
Load Life Characteristics
Part Numbering System
Vinyl sleeve adds .5 Max. to diameter
and 2.0 Max. to length
Outline Dimensions
(Millimeters)
Case vented on
diameters 6.3 and greater
L
S 0.5
15 Min. D
5
+
PVC Sleeve
d 0.05 +
-
5
-40 0
10
40 80
%C
Temperature C
Capacitance Change Ratio
20
0
-10
-20
1F 50V
100F 25V
Temperature C
Dissipation Factor Change
-40 0 40 80
%DF
200
100
50
10
5
1
1F 50V
100F 25V
0.5
0 500
10
1000 1500
%C
Time In Hours
Capacitance Change Ratio
0
-10
-20
1F 50V
100F 25V
Time In Hours
Leakage Current Change
0 500 1000 1500
%LC
10
5
1
0.1
1F 50V
100F 25V
2000
2000
0 500
30
1000 1500
%DF
Time In Hours
Dissipation Factor Change
20
10
01F 50V
100F 25V
2000
PVC or PET (PET for all date codes after October 2017)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
SK 100 M 100 S T
Capacitance Rated Lead
Type Capacitance Tolerance Voltage Packaging Configuration
(µF) (%) (Vdc)
SK 1R0 = 1 K = ±10 6R3 = 6.3 A = Tape & Ammo 1 = Lead cut
100 = 10 M = ±20 010 = 10 E = Different Characteristic 2 = Lead form
101 = 100 100 = 100 R = Tape & Reel 4 = Lead crimp & cut (form)
102 = 1000 S = Standard T = Standard
Max ESR Max Ripple
Catalog 120 Hz 120 Hz Size in. (mm)
Cap Part Number +25 ºC +85 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
6.3 Vdc (8 Volts Surge)
100 SK101M6R3ST 2.92 130 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
220 SK221M6R3ST 1.33 240 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
330 SK331M6R3ST 0.88 300 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
470 SK471M6R3ST 0.62 380 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
1000 SK102M6R3ST 0.29 580 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
2200 SK222M6R3ST 0.14 1050 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
3300 SK332M6R3ST 0.10 1250 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
4700 SK472M6R3ST 0.08 1700 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
6800 SK682M6R3ST 0.07 1900 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
10000 SK103M6R3ST 0.05 2250 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
15000 SK153M6R3ST 0.04 2680 .630 (16.0) 1.38 (35.0) .295 (7.5) .0315 (0.8)
10 Vdc (13 Volts Surge)
33 SK330M010ST 7.64 80 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
47 SK470M010ST 5.36 95 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
100 SK101M010ST 2.52 180 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
220 SK221M010ST 1.15 250 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
330 SK331M010ST 0.76 330 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
470 SK471M010ST 0.54 400 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1000 SK102M010ST 0.25 630 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
2200 SK222M010ST 0.14 1100 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
3300 SK332M010ST 0.10 1400 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
4700 SK472M010ST 0.08 1800 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
6800 SK682M010ST 0.07 2150 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
10000 SK103M010ST 0.05 2500 .709 (18.0) 1.38 (35.0) .295 (7.5) .0315 (0.8)
15000 SK153M010ST 0.04 2950 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
16 Vdc (20 Volts Surge)
22 SK220M016ST 9.65 75 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
33 SK330M016ST 6.43 110 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
47 SK470M016ST 4.52 130 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
100 SK101M016ST 2.12 185 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
220 SK221M016ST 0.97 320 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
330 SK331M016ST 0.64 360 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
470 SK471M016ST 0.45 470 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
1000 SK102M016ST 0.21 790 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
2200 SK222M016ST 0.14 1350 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
3300 SK332M016ST 0.10 1700 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
4700 SK472M016ST 0.08 2100 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
6800 SK682M016ST 0.07 2500 .709 (18.0) 1.38 (35.0) .295 (7.5) .0315 (0.8)
10000 SK103M016ST 0.05 2700 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
25 Vdc (32 Volts Surge)
10 SK100M025ST 18.57 50 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
22 SK220M025ST 8.44 90 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
33 SK330M025ST 5.63 110 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
47 SK470M025ST 3.95 130 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
100 SK101M025ST 1.85 185 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
Ratings
CDE Cornell Dubflier‘ 1605 E. Rodney Fremh B‘Vd. ‘ New Bedlord, MA 02744‘ Phone: (508)99678561 ‘ F
: 508199673830 ‘ WWW.(de.Com
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
Max ESR Max Ripple
Catalog 120 Hz 120 Hz Size in. (mm)
Cap Part Number +25 ºC +85 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
25 Vdc (32 Volts Surge)
220 SK221M025ST 0.84 320 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
330 SK331M025ST 0.56 420 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
470 SK471M025ST 0.39 540 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
1,000 SK102M025ST 0.18 950 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
2,200 SK222M025ST 0.14 1550 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
3,300 SK332M025ST 0.10 1950 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
4,700 SK472M025ST 0.08 2360 .709 (18.0) 1.38 (35.0) .295 (7.5) .0315 (0.8)
6,800 SK682M025ST 0.06 2550 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
35 Vdc (44 Volts Surge)
10 SK100M035ST 15.92 60 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
22 SK220M035ST 7.23 95 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
33 SK330M035ST 4.82 115 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
47 SK470M035ST 3.38 140 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
100 SK101M035ST 1.59 230 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
220 SK221M035ST 0.72 370 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
330 SK331M035ST 0.48 490 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
470 SK471M035ST 0.33 640 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
1,000 SK102M035ST 0.15 1100 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
2,200 SK222M035ST 0.14 1800 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
3,300 SK332M035ST 0.10 2220 .709 (18.0) 1.38 (35.0) .295 (7.5) .0315 (0.8)
4,700 SK472M035ST 0.08 2400 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
50 Vdc (63 Volts Surge)
0.47 SKR47M050ST 282.33 5 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
1.0 SK010M050ST 132.70 10 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
2.2 SK2R2M050ST 60.32 23 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
3.3 SK3R3M050ST 40.21 35 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
4.7 SK4R7M050ST 28.23 40 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
10 SK100M050ST 13.27 65 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
22 SK220M050ST 6.03 100 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
33 SK330M050ST 4.02 125 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
47 SK470M050ST 2.82 150 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
100 SK101M050ST 1.33 250 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
220 SK221M050ST 0.60 440 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
330 SK331M050ST 0.40 580 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
470 SK471M050ST 0.28 760 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
1,000 SK102M050ST 0.13 1350 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
2,200 SK222M050ST 0.14 2090 .709 (18.0) 1.38 (35.0) .295 (7.5) .0315 (0.8)
3,300 SK332M050ST 0.10 2320 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
63 Vdc (79 Volts Surge)
0.47 SKR47M063ST 254.10 5 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
1.0 SK010M063ST 119.43 10 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
2.2 SK2R2M063ST 54.28 29 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
3.3 SK3R3M063ST 36.19 40 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
4.7 SK4R7M063ST 25.41 45 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
10.0 SK100M063ST 11.94 70 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
* Note max leakage current ≥100 Vdc is measured at 3 minutes Parts highlighted in yellow are obsolete.
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
Max ESR Max Ripple
Catalog 120 Hz 120 Hz Size in. (mm)
Cap Part Number +25 ºC +85 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
63 Vdc (79 Volts Surge)
22 SK220M063ST 5.43 115 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
33 SK330M063ST 3.62 140 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
47 SK470M063ST 2.54 190 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
100 SK101M063ST 1.19 300 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
220 SK221M063ST 0.54 490 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
330 SK331M063ST 0.36 680 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
470 SK471M063ST 0.25 880 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
1,000 SK102M063ST 0.12 1550 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
100 Vdc (125 Volts Surge)
0.47 SKR47M100ST 225.87 10 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
1 SK010M100ST 106.16 21 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
2.2 SK2R2M100ST 48.25 30 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
3.3 SK3R3M100ST 32.17 40 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
4.7 SK4R7M100ST 22.59 50 .197 (5.0) .433 (11.0) .079 (2.0) .0197 (0.5)
10 SK100M100ST 10.62 75 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
22 SK220M100ST 4.83 130 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
33 SK330M100ST 3.22 170 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
47 SK470M100ST 2.26 230 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
100 SK101M100ST 1.06 400 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
220 SK221M100ST 0.48 710 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
330 SK331M100ST 0.32 860 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
470 SK471M100ST 0.23 1100 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
160 Vdc (200 Volts Surge)
0.47 SKR47M160ST 423.50 12.0 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
1.0 SK010M160ST 199.04 17.0 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
2.2 SK2R2M160ST 90.47 26.0 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
3.3 SK3R3M160ST 60.32 35.0 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
4.7 SK4R7M160ST 42.35 40.0 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
10 SK100M160ST 19.90 65.0 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
22 SK220M160ST 9.05 110.0 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
33 SK330M160ST 6.03 150.0 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
47 SK470M160ST 4.23 180.0 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
100 SK101M160ST 1.99 300.0 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
220 SK221M160ST 0.90 510.0 .630 (16.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
330 SK331M160ST 0.60 600.0 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
200 Vdc (250 Volts Surge)
0.47 SKR47M200ST 423.50 12 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
1.0 SK010M200ST 199.04 17 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
2.2 SK2R2M200ST 90.47 26 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
3.3 SK3R3M200ST 60.32 35 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
4.7 SK4R7M200ST 42.35 45 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
10 SK100M200ST 19.90 70 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
22 SK220M200ST 9.05 110 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
33 SK330M200ST 6.03 160 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
47 SK470M200ST 4.23 180 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
* Note max leakage current ≥100 Vdc is measured at 3 minutes Parts highlighted in yellow are obsolete.
CDE Cornell Dubflier‘ 1605 E. Rodney FrerKh B‘Vd. ‘ New Bedlord, MA 02744 ‘ Phone: (508)99678561 ‘ F
: 508199573830 ‘ WWW.(de.Com
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
Max ESR Max Ripple
Catalog 120 Hz 120 Hz Size in. (mm)
Cap Part Number +25 ºC +85 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
200 Vdc (250 Volts Surge)
100 SK101M200ST 1.99 330 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
220 SK221M200ST 0.90 520 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
250 Vdc (300 Volts Surge)
0.47 SKR47M250ST 423.50 12 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
1.0 SK010M250ST 199.04 17 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
2.2 SK2R2M250ST 90.47 30 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
3.3 SK3R3M250ST 60.32 35 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
4.7 SK4R7M250ST 42.35 45 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
10 SK100M250ST 19.90 70 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
22 SK220M250ST 9.05 130 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
33 SK330M250ST 6.03 160 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
47 SK470M250ST 4.23 210 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
100 SK101M250ST 1.99 310 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
350 Vdc (400 Volts Surge)
0.47 SKR47M350ST 564.67 14 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1.0 SK010M350ST 265.39 18 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
2.2 SK2R2M350ST 120.63 28 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
3.3 SK3R3M350ST 80.42 35 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
4.7 SK4R7M350ST 56.47 40 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
10 SK100M350ST 26.54 70 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
22 SK220M350ST 12.06 110 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
33 SK330M350ST 8.04 140 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
47 SK470M350ST 5.65 220 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
100 SK101M350ST 2.65 360 .709 (18.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
400 Vdc (450 Volts Surge)
0.47 SKR47M400ST 564.67 14 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1.0 SK010M400ST 265.39 18 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
2.2 SK2R2M400ST 120.63 28 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
3.3 SK3R3M400ST 80.42 32 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
4.7 SK4R7M400ST 56.47 41 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
10 SK100M400ST 26.54 70 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
22 SK220M400ST 12.06 120 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
33 SK330M400ST 8.04 140 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
47 SK470M400ST 5.65 160 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
450 Vdc (500 Volts Surge)
0.47 SKR47M450ST 564.67 14 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1.0 SK010M450ST 265.39 19 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
2.2 SK2R2M450ST 120.63 29 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
3.3 SK3R3M450ST 80.42 35 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
4.7 SK4R7M450ST 56.47 50 .394 (10.0) .709 (18.0) .197 (5.0) .0236 (0.6)
10 SK100M450ST 26.54 75 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
22 SK220M450ST 12.06 110 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
33 SK330M450ST 8.04 150 .630 (16.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
47 SK470M450ST 5.65 230 .630 (16.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
Parts highlighted in yellow are obsolete.
(”mm mm Mk 3“ Quantity C Tape And Reel Quantities
ass ‘
%
+7
‘éttttt
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
Max ESR Max Ripple
Catalog 120 Hz 120 Hz Size in. (mm)
Cap Part Number +25 ºC +85 ºC Diameter Length Lead Space Lead Dia.
(µF) (Ω) (mA) (D) (L) (S) (d)
200 Vdc (250 Volts Surge)
100 SK101M200ST 1.99 330 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
220 SK221M200ST 0.90 520 .709 (18.0) 1.65 (42.0) .295 (7.5) .0315 (0.8)
250 Vdc (300 Volts Surge)
0.47 SKR47M250ST 423.50 12 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
1.0 SK010M250ST 199.04 17 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
2.2 SK2R2M250ST 90.47 30 .248 (6.3) .433 (11.0) .098 (2.5) .0197 (0.5)
3.3 SK3R3M250ST 60.32 35 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
4.7 SK4R7M250ST 42.35 45 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
10 SK100M250ST 19.90 70 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
22 SK220M250ST 9.05 130 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
33 SK330M250ST 6.03 160 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
47 SK470M250ST 4.23 210 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
100 SK101M250ST 1.99 310 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
350 Vdc (400 Volts Surge)
0.47 SKR47M350ST 564.67 14 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1.0 SK010M350ST 265.39 18 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
2.2 SK2R2M350ST 120.63 28 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
3.3 SK3R3M350ST 80.42 35 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
4.7 SK4R7M350ST 56.47 40 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
10 SK100M350ST 26.54 70 .394 (10.0) .827 (21.0) .197 (5.0) .0236 (0.6)
22 SK220M350ST 12.06 110 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
33 SK330M350ST 8.04 140 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
47 SK470M350ST 5.65 220 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
100 SK101M350ST 2.65 360 .709 (18.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
400 Vdc (450 Volts Surge)
0.47 SKR47M400ST 564.67 14 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1.0 SK010M400ST 265.39 18 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
2.2 SK2R2M400ST 120.63 28 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
3.3 SK3R3M400ST 80.42 32 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
4.7 SK4R7M400ST 56.47 41 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
10 SK100M400ST 26.54 70 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
22 SK220M400ST 12.06 120 .512 (13.0) .984 (26.0) .197 (5.0) .0236 (0.6)
33 SK330M400ST 8.04 140 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
47 SK470M400ST 5.65 160 .630 (16.0) 1.26 (32.0) .295 (7.5) .0315 (0.8)
450 Vdc (500 Volts Surge)
0.47 SKR47M450ST 564.67 14 .315 (8.0) .433 (11.0) .138 (3.5) .0236 (0.6)
1.0 SK010M450ST 265.39 19 .315 (8.0) .453 (11.5) .138 (3.5) .0236 (0.6)
2.2 SK2R2M450ST 120.63 29 .394 (10.0) .512 (13.0) .197 (5.0) .0236 (0.6)
3.3 SK3R3M450ST 80.42 35 .394 (10.0) .630 (16.0) .197 (5.0) .0236 (0.6)
4.7 SK4R7M450ST 56.47 50 .394 (10.0) .709 (18.0) .197 (5.0) .0236 (0.6)
10 SK100M450ST 26.54 75 .512 (13.0) .827 (21.0) .197 (5.0) .0236 (0.6)
22 SK220M450ST 12.06 110 .630 (16.0) .984 (25.0) .295 (7.5) .0315 (0.8)
33 SK330M450ST 8.04 150 .630 (16.0) 1.42 (36.0) .295 (7.5) .0315 (0.8)
47 SK470M450ST 5.65 230 .630 (16.0) 1.57 (40.0) .295 (7.5) .0315 (0.8)
Taping & Packaging
h
W
0
W
t
P
2
P
F
P
1
P
0
d
H
D
0
h
W
0
W
t
P
2
P
F
P
1
P
0
d
H
D
0
H
0
DA
DA
h
W
0
W
t
P
2
P
P
1
P
0
d
H
D
0
H1
A
F
D
Fig. 2 - Straight Taping (5Φ, 6.3Φ, 8Φ)Fig. 1 - Formed Taping
Fig. 4- Straight Taping (16Φ, 18Φ)
t ih
D0
H0
H
W0
WF
P2
P1
P0
PdAD
Max.±0.2±0.2±0.5±0.75Min.±0.5±1.3±0.7±0.2±1.0±0.051.00.5Tolerance +0.8
-0.2
Fig.
Code
Item 8
5, 6.3
5 ~ 8
4 ~ 6.3
10
12, 13
16, 18 26.0
26.0
21.0
12.5
12.5
12.5
7.0 0.45
0.6
0.6
0.5
0.5
0.5
30.00.8 15.0
15.0
12.7
12.7
12.7
12.7
12.712.7
12.7
15.0
12.7
12.7
12.7
3.75
5.0
3.85
4.6
5.1
3.85
3.85
7.5
7.5
6.35
6.35
6.35
6.35
6.35
7.5
5.0
5.0
3.5
2.5
5.0
5.0
18.0
18.0
18.0
18.0
18.0
18.0
18.0
12.5
12.5
12.5
12.5
12.5
12.5
12.5
18.0
18.5
18.5
18.5
18.5
18.5
18.5 16.0
16.0
4.0
4.0
4.0
4.0
4.0
4.0
4.0
0.7
0.7
0.7
0.7
0.7
0.7
0.7
2.0
2.0
2.0
2.0
2.0
2.0
2.0
3
2
1
Ammo Pack
Ammo Pack boxes are shipped 5 to
the outer packing carton
A
B
C
4 44 1500
5 44 1200
6 44 1000
8 44 800
10 (12L) 44 600
10 (16L) 50 600
12, 13 - -
16 - -
Tape And Reel Quantities
Case
Diameter Reel Reel Qty.
D (mm) Width (Pcs.)
4 250 340 54 3000
5 250 340 54 2,000
6.3 290 340 54 2,000
8 250 340 54 1,000
10 (12 L) 290 340 54 600
10 (16 L) 350 340 59 600
10 (20 L) 340 340 71 600
12, 13 340 340 71 400
16 340 340 71 300
C±3
A±5 B Max
Quantity
Per
Ammo Pack Box
Capacitor
Diameter
D
(mm)
Ammo Pack Box
Dimensions (mm)
Fig. 3- Straight Taping (Under 10Φ, 12Φ, 13Φ)
h
W
0
W
P
2
P
F
P
1
P
0
d
H
D
0
DA
t
4
Standard Lead Spacing of Taped Components is 5mm
Other Lead Spacing is Available by Special Order
(DE Cornell Dubi r4 l605 E. Rodney French Blvd. 4 New Bedford, MA 027444 Phone: (508)996-8561 - F :(508)996-3830 4 www.cde.(om
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type SK 85 ºC Radial Leaded Aluminum Electrolytic Capacitors
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
Products related to this Datasheet
CAP ALUM 22UF 20% 25V RADIAL
CAP ALUM 47UF 20% 50V RADIAL
CAP ALUM 1UF 20% 50V RADIAL
CAP ALUM 220UF 20% 35V RADIAL
CAP ALUM 220UF 20% 63V RADIAL
CAP ALUM 10UF 20% 63V RADIAL
CAP ALUM 10UF 20% 35V RADIAL
CAP ALUM 470UF 20% 50V RADIAL
CAP ALUM 22UF 20% 35V RADIAL
CAP ALUM 100UF 20% 25V RADIAL
CAP ALUM 100UF 20% 35V RADIAL
CAP ALUM 47UF 20% 250V RADIAL
CAP ALUM 4700UF 20% 16V RADIAL
CAP ALUM 100UF 20% 10V RADIAL
CAP ALUM 100UF 20% 250V RADIAL
CAP ALUM 1000UF 20% 25V RADIAL
CAP ALUM 1UF 20% 63V RADIAL
CAP ALUM 1000UF 20% 63V RADIAL
CAP ALUM 100UF 20% 16V RADIAL
CAP ALUM 470UF 20% 16V RADIAL
CAP ALUM 1000UF 20% 16V RADIAL
CAP ALUM 47UF 20% 16V RADIAL
CAP ALUM 2200UF 20% 35V RADIAL
CAP ALUM 4700UF 20% 35V RADIAL
CAP ALUM 10UF 20% 100V RADIAL
CAP ALUM 10UF 20% 50V RADIAL
CAP ALUM 4.7UF 20% 63V RADIAL
CAP ALUM 33UF 20% 25V RADIAL
CAP ALUM 47UF 20% 25V RADIAL
CAP ALUM 220UF 20% 10V RADIAL