LPX Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF Datasheet
LP
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LPX 85 ºC Radial Snap-In Aluminum Electrolytic Capacitors
Type LPX radial leaded snap-in aluminum electrolytic capacitors are a compact
design for high density packaging and are ideal for high voltage, switch mode
power supply input filtering applications.
High Voltage, High Value Radial Leaded Snap-In
• High voltage
• High Capacitance
• 85 ºC
• Good for input filtering in consumer applications
• 22 to 35 mm diameter with 10 mm lead spacing
Highlights
Specifications
Part Numbering System
Diameter Length
mm 25 30 35 40 45 50
(in.) (1.00) (1.18) (1.38) (1.57) (1.77) (2.00)
22 (.87) A1 A3 A5 A7 A4 A9
25 (1.00) C1 C3 C5 C7 C4 C9
30 (1.18) E1 E3 E5 E7 E4 E9
35 (1.38) H1 H3 H5 H7 H4 H9
LPX 471 M 160 C1 P 3
Case Polarity Insulating
Type Cap Tolerance Voltage Code Sleeve
LPX 471 = 470 µF ±20% 160 = 160 P 3 = PVC or PET
272 = 2,700 µF
(PET for all
date codes
after October
2017)
Capacitance Range 56 to 2,700 µF
Capacitance Tolerance ±20%
Rated Voltage 160 to 450 Vdc
Operating Temperature Range –40 °C to +85 °C
DC Leakage Test I = 3√CV
C = capacitance in µF
V = rated voltage
I = leakage current in µA
Dissipation Factor DF at 120 Hz, +25 ºC
Vdc 160 -250 400 - 450
DF (%) 30 25
For values that are >1000 µF, the DF (%) increases 2% for every additional
1000 µF
Temperature Ripple Multipliers
Temperature Ripple Multiplier
+75 ºC 1.60
+65 ºC 2.20
+55 ºC 2.60
+55 ºC 3.00
Frequency Ripple Multipliers Rated Ripple Multipliers
Vdc 120 Hz 1 kHz 10 to 50 kHz
160 to 250 1.00 1.05 1.10
315 to 450 1.00 1.15 1.20
RoHS Compliant
r Insulation Disk
(Arrow indicates Ground Lead)
Polamy
33‘ I 5 :01 + ;-+
0V5
any\ ,95 to 5 _.
L Sleeve '07
.2.) ”\Y '0‘ 1::
f in
m.
53 70049er
11.0 ‘
35 PI: Bonn! “we;
J_L ,, __ , W mmm
_ 1 Dimensions in Millimeters
CDE Cornell Dubflier‘ 1605 E. Rodney Fremh B‘Vd. ‘ New Bedlord, MA 02744‘ Phone: (508)99678561 ‘ Fax: (50819963830 ‘ WWW.(de.Com
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LPX 85 ºC Radial Snap-In Aluminum Electrolytic Capacitors
Outline Drawing
Ratings
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +85 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
160 Vdc; 200 Vdc Surge
390 LPX391M160A1P3 0.51 1.3 0.866 0.984 22 25
470 LPX471M160C1P3 0.423 1.6 0.984 0.984 25 25
470 LPX471M160A3P3 0.423 1.6 0.866 1.181 22 30
560 LPX561M160C3P3 0.355 1.8 0.984 1.181 25 30
560 LPX561M160A5P3 0.355 1.8 0.866 1.378 22 35
680 LPX681M160E1P3 0.293 2.0 1.181 0.984 30 25
680 LPX681M160A7P3 0.293 2.1 0.866 1.575 22 40
680 LPX681M160C3P3 0.293 2.0 0.984 1.181 25 30
820 LPX821M160C5P3 0.243 2.0 0.984 1.378 25 35
820 LPX821M160E3P3 0.243 2.3 1.181 1.181 30 30
820 LPX821M160A4P3 0.243 2.4 0.866 1.772 22 45
1,000 LPX102M160C7P3 0.199 2.6 0.984 1.575 25 40
1,000 LPX102M160H1P3 0.199 2.3 1.378 0.984 35 25
1,000 LPX102M160E3P3 0.199 2.5 1.181 1.181 30 30
1,200 LPX122M160C4P3 0.166 3.0 0.984 1.772 25 45
1,200 LPX122M160H3P3 0.166 2.6 1.378 1.181 35 30
1,200 LPX122M160E5P3 0.166 2.9 1.181 1.378 30 35
1,500 LPX152M160H5P3 0.133 3.3 1.378 1.378 35 35
1,500 LPX152M160E7P3 0.133 3.3 1.181 1.575 30 40
1,800 LPX182M160E9P3 0.111 4.0 1.181 1.969 30 50
1,800 LPX182M160H7P3 0.111 3.7 1.378 1.575 35 40
2,200 LPX222M160H4P3 0.090 4.2 1.378 1.772 35 45
2,700 LPX272M160H9P3 0.074 4.6 1.378 1.969 35 50
200 Vdc; 250 Vdc Surge
270 LPX271M200A1P3 0.737 1.2 0.866 0.984 22 25
390 LPX391M200C1P3 0.510 1.6 0.984 0.984 25 25
390 LPX391M200A3P3 0.510 1.6 0.866 1.181 22 30
470 LPX471M200C3P3 0.423 1.8 0.984 1.181 25 30
470 LPX471M200A5P3 0.423 1.8 0.866 1.378 22 35
560 LPX561M200A7P3 0.355 2.1 0.866 1.575 22 40
560 LPX561M200C5P3 0.355 2.1 0.984 1.378 25 35
560 LPX561M200E1P3 0.355 1.9 1.181 0.984 30 25
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +85 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
200 Vdc; 250 Vdc Surge
680 LPX681M200C7P3 0.293 2.5 0.984 1.575 25 40
680 LPX681M200A4P3 0.293 2.4 0.866 1.772 22 45
680 LPX681M200E3P3 0.293 2.3 1.181 1.181 30 30
820 LPX821M200E5P3 0.243 2.7 1.181 1.378 30 35
820 LPX821M200H3P3 0.243 2.7 1.378 1.181 35 30
820 LPX821M200C4P3 0.243 2.8 0.984 1.772 25 45
1,000 LPX102M200H3P3 0.199 2.7 1.378 1.181 35 30
1,000 LPX102M200E7P3 0.199 3.1 1.181 1.575 30 40
1,200 LPX122M200H5P3 0.166 3.1 1.378 1.378 35 35
1,200 LPX122M200E4P3 0.166 3.5 1.181 1.772 30 45
1,500 LPX152M200E9P3 0.133 4 1.181 1.969 30 50
1,500 LPX152M200H7P3 0.133 3.6 1.378 1.575 35 40
1,800 LPX182M200H4P3 0.111 4 1.378 1.772 35 45
2,200 LPX222M200H9P3 0.09 4.5 1.378 1.969 35 50
250 Vdc; 300 Vdc Surge
270 LPX271M250A3P3 0.737 1.4 0.866 1.181 22 30
270 LPX271M250C1P3 0.737 1.4 0.984 0.984 25 25
330 LPX331M250C3P3 0.603 1.7 0.984 1.181 25 30
330 LPX331M250A5P3 0.603 1.7 0.866 1.378 22 35
390 LPX391M250E1P3 0.51 1.8 1.181 0.984 30 25
390 LPX391M250A7P3 0.51 1.9 0.866 1.575 22 40
390 LPX391M250C3P3 0.51 1.8 0.984 1.181 25 30
470 LPX471M250A4P3 0.423 2.2 0.866 1.772 22 45
470 LPX471M250C5P3 0.423 2.1 0.984 1.378 25 35
470 LPX471M250E3P3 0.423 2.1 1.181 1.181 30 30
560 LPX561M250A9P3 0.355 2.5 0.866 1.969 22 50
560 LPX561M250H1P3 0.355 2.1 1.378 0.984 35 25
560 LPX561M250E3P3 0.355 2.2 1.181 1.181 30 30
560 LPX561M250C7P3 0.355 2.4 0.984 1.575 25 40
680 LPX681M250H3P3 0.293 2.5 1.378 1.181 35 30
680 LPX681M250C4P3 0.293 2.7 0.984 1.772 25 45
680 LPX681M250E5P3 0.293 2.6 1.181 1.378 30 35
Insulation Disk
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LPX 85 ºC Radial Snap-In Aluminum Electrolytic Capacitors
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +85 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
250 Vdc; 300 Vdc Surge
820 LPX821M250H5P3 0.243 3.0 1.378 1.378 35 35
820 LPX821M250E7P3 0.243 3.0 1.181 1.575 30 40
1,000 LPX102M250H7P3 0.199 3.4 1.378 1.575 35 40
1,000 LPX102M250E4P3 0.199 3.4 1.181 1.772 30 45
1,200 LPX122M250H4P3 0.166 3.8 1.378 1.772 35 45
1,500 LPX152M250H9P3 0.133 4.2 1.378 1.969 35 50
350 Vdc; 400 Vdc Surge
100 LPX101M350A1P3 1.989 0.6 0.866 0.984 22 25
120 LPX121M350C1P3 1.658 0.7 0.984 0.984 25 25
120 LPX121M350A3P3 1.658 0.7 0.866 1.181 22 30
150 LPX151M350C3P3 1.326 0.8 0.984 1.181 25 30
150 LPX151M350A5P3 1.326 0.8 0.866 1.378 22 35
180 LPX181M350A7P3 1.105 0.9 0.866 1.575 22 40
180 LPX181M350C3P3 1.105 0.9 0.984 1.181 25 30
180 LPX181M350E1P3 1.105 1.0 1.181 0.984 30 25
220 LPX221M350A4P3 0.904 1.1 0.866 1.772 22 45
220 LPX221M350E3P3 0.904 1.1 1.181 1.181 30 30
220 LPX221M350C5P3 0.904 1.1 0.984 1.378 25 35
270 LPX271M350E3P3 0.737 1.2 1.181 1.181 30 30
270 LPX271M350C7P3 0.737 1.2 0.984 1.575 25 40
270 LPX271M350A9P3 0.737 1.3 0.866 1.969 22 50
270 LPX271M350H1P3 0.737 1.3 1.378 0.984 35 25
330 LPX331M350C4P3 0.603 1.4 0.984 1.772 25 45
330 LPX331M350H3P3 0.603 1.4 1.378 1.181 35 30
330 LPX331M350E5P3 0.603 1.4 1.181 1.378 30 35
390 LPX391M350H3P3 0.51 1.6 1.378 1.181 35 30
390 LPX391M350E7P3 0.51 1.8 1.181 1.575 30 40
470 LPX471M350H5P3 0.423 1.8 1.378 1.378 35 35
470 LPX471M350E4P3 0.423 1.9 1.181 1.772 30 45
560 LPX561M350H7P3 0.355 2.1 1.378 1.575 35 40
680 LPX681M350H4P3 0.293 2.4 1.378 1.772 35 45
400 Vdc; 450 Vdc Surge
82 LPX820M400A1P3 2.426 0.6 0.866 0.984 22 25
100 LPX101M400A3P3 1.989 0.7 0.866 1.181 22 30
120 LPX121M400A3P3 1.658 0.7 0.866 1.181 22 30
120 LPX121M400C1P3 1.658 0.7 0.984 0.984 25 25
150 LPX151M400C3P3 1.326 0.9 0.984 1.181 25 30
180 LPX181M400A7P3 1.105 1.0 0.866 1.575 22 40
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +85 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
400 Vdc; 450 Vdc Surge
180 LPX181M400C5P3 1.105 1.0 0.984 1.378 25 35
220 LPX221M400E3P3 0.904 1.2 1.181 1.181 30 30
220 LPX221M400H1P3 0.904 1.2 1.378 0.984 35 25
220 LPX221M400C7P3 0.904 1.2 0.984 1.575 25 40
270 LPX271M400C4P3 0.737 1.4 0.984 1.772 25 45
270 LPX271M400E5P3 0.737 1.4 1.181 1.378 30 35
270 LPX271M400H3P3 0.737 1.4 1.378 1.181 35 30
330 LPX331M400E7P3 0.603 1.6 1.181 1.575 30 40
330 LPX331M400H3P3 0.603 1.5 1.378 1.181 35 30
390 LPX391M400H5P3 0.510 1.8 1.378 1.378 35 35
390 LPX391M400E4P3 0.510 1.8 1.181 1.772 30 45
470 LPX471M400H7P3 0.423 2.0 1.378 1.575 35 40
470 LPX471M400E9P3 0.423 2.0 1.181 1.969 30 50
560 LPX561M400H4P3 0.355 2.3 1.378 1.772 35 45
680 LPX681M400H9P3 0.293 2.6 1.378 1.969 35 50
450 Vdc; 500 Vdc Surge
56 LPX560M450A1P3 3.553 0.5 0.866 0.984 22 25
68 LPX680M450A3P3 2.926 0.6 0.866 1.181 22 30
82 LPX820M450C1P3 2.426 0.7 0.984 0.984 25 25
82 LPX820M450A3P3 2.426 0.7 0.866 1.181 22 30
100 LPX101M450C3P3 1.989 0.8 0.984 1.181 25 30
100 LPX101M450A5P3 1.989 0.8 0.866 1.378 22 35
120 LPX121M450E1P3 1.658 0.9 1.181 0.984 30 25
120 LPX121M450C5P3 1.658 1.0 0.984 1.378 25 35
120 LPX121M450A7P3 1.658 0.9 0.866 1.575 22 40
150 LPX151M450A9P3 1.326 1.1 0.866 1.969 22 50
150 LPX151M450E3P3 1.326 1.1 1.181 1.181 30 30
150 LPX151M450C7P3 1.326 1.1 0.984 1.575 25 40
180 LPX181M450C4P3 1.105 1.3 0.984 1.772 25 45
180 LPX181M450H1P3 1.105 1.2 1.378 0.984 35 25
180 LPX181M450E7P3 1.105 1.4 1.181 1.575 30 40
220 LPX221M450H3P3 0.904 1.5 1.378 1.181 35 30
220 LPX221M450C9P3 0.904 1.5 0.984 1.969 25 50
220 LPX221M450E7P3 0.904 1.6 1.181 1.575 30 40
270 LPX271M450E4P3 0.737 1.7 1.181 1.772 30 45
270 LPX271M450H5P3 0.737 1.7 1.378 1.378 35 35
330 LPX331M450H7P3 0.603 2.0 1.378 1.575 35 40
330 LPX331M450E9P3 0.603 2.0 1.181 1.969 30 50
390 LPX391M450H4P3 0.510 2.2 1.378 1.772 35 45
470 LPX471M450H9P3 0.423 2.5 1.378 1.969 35 50
CDE Cornell Dub} r‘1605 E. Rodney Fremh B‘Vd. ‘ New Bedford, MA 02744‘ Phone: (508)996-8561 ~ F :(5081996-3830 ‘ www.(de.com
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LPX 85 ºC Radial Snap-In Aluminum Electrolytic Capacitors
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
Products related to this Datasheet
CAP ALUM 470UF 20% 450V SNAP
CAP ALUM 100UF 20% 350V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 1000UF 20% 160V SNAP
CAP ALUM 1000UF 20% 160V SNAP
CAP ALUM 1000UF 20% 160V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 120UF 20% 350V SNAP
CAP ALUM 120UF 20% 350V SNAP
CAP ALUM 120UF 20% 400V SNAP
CAP ALUM 120UF 20% 400V SNAP
CAP ALUM 120UF 20% 450V SNAP
CAP ALUM 120UF 20% 450V SNAP
CAP ALUM 120UF 20% 450V SNAP
CAP ALUM 1200UF 20% 160V SNAP
CAP ALUM 1200UF 20% 160V SNAP
CAP ALUM 1200UF 20% 160V SNAP
CAP ALUM 1200UF 20% 160V SNAP
CAP ALUM 1200UF 20% 200V SNAP
CAP ALUM 1200UF 20% 200V SNAP
CAP ALUM 1200UF 20% 250V SNAP
CAP ALUM 150UF 20% 350V SNAP
CAP ALUM 150UF 20% 350V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 150UF 20% 450V SNAP