LP Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF Datasheet
mm
mm;
:50,
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LP 105 ºC Snap-In Aluminum Electrolytic Capacitors
Type LP radial snap-in aluminum electrolytic capacitors are small in size and
are rated for low voltage applications. Their durable construction guarantees
a long life while operating up to 105 ºC with a stable ESR. These features make
the Type LP ideal for use in switch-mode power supplies.
Stable ESR, Long Life, Snap-In
• High Reliability
• 105 ºC
• 22 to 35 mm diameter with 10 mm lead spacing
Highlights
Specifications
Capacitance Range 100 to 47,000 µF
Capacitance Tolerance ±20%
Rated Voltage 16 to 250 Vdc
Operating Temperature Range –40 °C to +105 °C
DC Leakage Test I = .02CV
C = capacitance in µF
V = rated voltage
I = leakage current in µA
Dissipation Factor DF at 120 Hz, +25 ºC
Vdc 16 25 - 35 50 - 63 100- 250
DF % 30 25 20 15
For values that are >1000 µF, the DF (%) increases 2% for every additional
1000 µF
Temperature Ripple Multipliers Temperature Ripple Multiplier
+85 ºC 1.65
+65 ºC 2.25
+45 ºC 2.55
The maximum ripple current at 105 ºC and 120 Hz are the Ratings Table.
Adjust to other temperature and frequencies using the tables here.
Voltage/Frequency Ripple Multipliers
Rated Ripple Multipliers
Vdc 60 Hz 100 Hz 300 Hz 1000 Hz 10 kHz 100 kHz
10 to 50 0.90 1.00 1.03 1.05 1.10 1.10
63 to 100 0.85 1.00 1.07 1.13 1.19 1.20
160 to 250 0.80 1.00 1.15 1.25 1.35 1.40
Load Life Test 1,000 h @ full load at +105 ºC per EIA IS-749
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Shelf Life Test 500 h @ 105 ºC, capacitance, ≤200% ESR and DC ±20%, initial requirements
Vibration 10 to 55 Hz, 0.06” and 10 g max, 2 h in each plane
RoHS Compliant
Outline Drawing
Insulakion Disk
(Arrow indicates Ground Lead)
Polarity
33' 15:01» +
Vinyl ,95 tofu—a e 08
'- Sleeve ‘07
*2” a ’\ 4‘ :3:
6/13.."
58 _ __ __r _xM
$1.0 ‘ 0
35 FED-mun!“
i i Immmu
5314.0 .7 ,_._. _. ,,
——r Dimensions in Millimeters
c
6
A
c
5
CDE Cornell DubHier‘ 1605 E. Rodney Fremh B‘Vd. ‘ New Bedford, MA 02744‘ Phone: (508)9968561 ~ Fax: (508)996-3830 ‘ www.(de.com
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LP 105 ºC Snap-In Aluminum Electrolytic Capacitors
Insulation Disk
Outline Drawing
Ratings
Part Numbering System
Diameter Length mm (in)
mm (in)
25 30 35 40 45 50
(1.00) (1.18) (1.38) (1.57) (1.77) (2.00)
22 (0.87) A1 A3 A5 A7 A4 A9
25 (1.00) C1 C3 C5 C7 C4 C9
30 (1.18) E1 E3 E5 E7 E4 E9
35 (1.38) H1 H3 H5 H7 H4 H9
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +105 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
16 Vdc; 20 Vdc Surge
4,700 LP472M016A1P3 0.141 1.20 0.866 0.984 22 25
5,600 LP562M016C1P3 0.120 1.43 0.984 0.984 25 25
8,200 LP822M016A5P3 0.081 1.82 0.866 1.378 22 35
12,000 LP123M016E3P3 0.055 2.38 1.181 1.181 30 30
15,000 LP153M016H3P3 0.046 3.00 1.378 1.181 35 30
22,000 LP223M016E7P3 0.030 3.53 1.181 1.575 30 40
27,000 LP273M016H7P3 0.025 4.27 1.378 1.575 35 40
33,000 LP333M016H9P3 0.020 5.00 1.378 1.969 35 50
47,000 LP473M016E9P3 0.020 6.80 1.181 1.969 30 50
25 Vdc; 32 Vdc Surge
2,700 LP272M025C1P3 0.180 1.000 0.984 0.984 25 25
3,300 LP332M025A1P3 0.151 1.160 0.866 0.984 22 25
3,300 LP332M025C1P3 0.150 1.143 0.984 0.984 25 25
4,700 LP472M025C1P3 0.106 1.480 0.984 0.984 25 25
5,600 LP562M025E1P3 0.090 1.857 1.181 0.984 30 25
5,600 LP562M025C3P3 0.089 1.730 0.984 1.181 25 30
6,800 LP682M025C5P3 0.073 1.940 0.984 1.378 25 35
10,000 LP103M025H3P3 0.050 3.333 1.378 1.181 35 30
12,000 LP123M025H3P3 0.041 2.970 1.378 1.181 35 30
15,000 LP153M025E7P3 0.033 3.360 1.181 1.575 30 40
22,000 LP223M025H9P3 0.023 4.857 1.378 1.969 35 50
LP 332 M 025 A1 P 3
Case Insulating
Type Cap Tolerance Voltage Code Polarity Sleeve
LP 821 = 820 µF M = ±20% 025 = 25 Vdc P = Polarized 3 = PVC or PET
332 = 3300 µF 250 = 250 Vdc
103 = 10,000 µF
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +105 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
35 Vdc; 44 Vdc Surge
1,800 LP182M035A1P3 0.188 1.040 0.866 0.984 22 25
2,700 LP272M035C1P3 0.155 1.257 0.984 0.984 25 25
3,900 LP392M035E1P3 0.108 1.571 1.181 0.984 30 25
5,600 LP562M035E3P3 0.074 2.050 1.181 1.181 30 30
6,800 LP682M035E5P3 0.060 2.286 1.181 1.378 30 35
6,800 LP682M035C7P3 0.061 2.320 0.984 1.575 25 40
8,200 LP822M035H3P3 0.051 2.690 1.378 1.181 35 30
10,000 LP103M035E7P3 0.041 3.000 1.181 1.575 30 40
12,000 LP123M035H7P3 0.035 3.590 1.378 1.575 35 40
15,000 LP153M035H9P3 0.028 4.000 1.378 1.969 35 50
50 Vdc; 63 Vdc Surge
1,200 LP122M050A1P3 0.280 0.860 0.866 0.984 22 25
1,500 LP152M050A1P3 0.225 0.983 0.866 0.984 22 25
2,200 LP222M050A5P3 0.151 1.330 0.866 1.378 22 35
2,200 LP222M050E1P3 0.150 1.429 1.181 0.984 30 25
3,300 LP332M050E3P3 0.101 1.760 1.181 1.181 30 30
3,300 LP332M050C5P3 0.101 1.710 0.984 1.378 25 35
3,300 LP332M050C3P3 0.101 1.710 0.984 1.181 25 30
3,900 LP392M050C7P3 0.085 1.970 0.984 1.575 25 40
4,700 LP472M050H3P3 0.071 2.270 1.378 1.181 35 30
(PET for all
date codes
after October
2017)
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LP 105 ºC Snap-In Aluminum Electrolytic Capacitors
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +105 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
50 Vdc; 63 Vdc Surge
5,600 LP562M050H5P3 0.059 2.60 1.378 1.378 35 35
6,800 LP682M050E7P3 0.049 3.16 1.181 1.575 30 40
6,800 LP682M050E9P3 0.049 3.16 1.181 1.969 30 50
8,200 LP822M050H9P3 0.040 3.43 1.378 1.969 35 50
63 Vdc; 75 Vdc Surge
820 LP821M063A1P3 0.300 0.77 0.866 0.984 22 25
1,200 LP122M063C1P3 0.210 0.99 0.984 0.984 25 25
1,800 LP182M063A7P3 0.138 1.34 0.866 1.575 22 40
1,800 LP182M063E1P3 0.140 1.37 1.181 0.984 30 25
2,200 LP222M063E3P3 0.113 1.55 1.181 1.181 30 30
3,300 LP332M063H3P3 0.076 2.20 1.378 1.181 35 30
4,700 LP472M063E9P3 0.053 2.84 1.181 1.969 30 50
6,800 LP682M063H9P3 0.037 3.36 1.378 1.969 35 50
100 Vdc; 125 Vdc Surge
820 LP821M100E1P3 0.3 0.98 1.181 0.984 30 25
2,200 LP222M100H7P3 0.113 2.03 1.378 1.575 35 40
2,700 LP272M100H9P3 0.092 2.32 1.378 1.969 35 50
2,700 LP272M100H7P3 0.092 2.32 1.378 1.575 35 40
200 Vdc; 250 Vdc Surge
150 LP151M200C1P3 1.650 0.509 0.984 0.984 25 25
150 LP151M200A1P3 1.650 0.509 0.866 0.984 22 25
180 LP181M200C1P3 1.400 0.571 0.984 0.984 25 25
220 LP221M200C1P3 1.100 0.646 0.984 0.984 25 25
220 LP221M200E1P3 1.100 0.646 1.181 0.984 30 25
220 LP221M200A3P3 1.130 0.660 0.866 1.181 22 30
270 LP271M200E1P3 0.920 0.790 1.181 0.984 30 25
270 LP271M200C3P3 0.920 0.790 0.984 1.181 25 30
330 LP331M200E3P3 0.750 0.886 1.181 1.181 30 30
390 LP391M200C5P3 0.640 0.980 0.984 1.378 25 35
470 LP471M200E5P3 0.540 1.143 1.181 1.378 30 35
Max ESR Max Ripple
Catalog @ 120 Hz @ 120 Hz Size Size
Cap Part Number +25 ºC +105 ºC (Inches) (mm)
(µF) (Ω) (A) D L D L
200 Vdc; 250 Vdc Surge
470 LP471M200E1P3 0.540 1.140 1.181 0.984 30 25
470 LP471M200H3P3 0.540 1.143 1.378 1.181 35 30
560 LP561M200H3P3 0.440 1.310 1.378 1.181 35 30
680 LP681M200E3P3 0.370 1.520 1.181 1.181 30 30
680 LP681M200E5P3 0.370 1.510 1.181 1.378 30 35
680 LP681M200H1P3 0.370 1.510 1.378 0.984 35 25
820 LP821M200H7P3 0.300 1.750 1.378 1.575 35 40
820 LP821M200H3P3 0.300 1.750 1.378 1.181 35 30
1,000 LP102M200H9P3 0.250 2.114 1.378 1.969 35 50
1,000 LP102M200H5P3 0.250 2.114 1.378 1.378 35 35
1200 LP122M200E9P3 0.165 2.810 1.181 1.969 30 50
1,200 LP122M200H5P3 0.165 2.740 1.378 1.378 35 35
1,500 LP152M200H4P3 0.134 3.330 1.378 1.772 35 45
1,800 LP182M200H9P3 0.112 3.800 1.378 1.969 35 50
250 Vdc; 300 Vdc Surge
100 LP101M250A1P3 2.500 0.410 0.866 0.984 22 25
150 LP151M250C1P3 1.660 0.540 0.984 0.984 25 25
180 LP181M250C3P3 1.400 0.686 0.984 1.181 25 30
220 LP221M250E1P3 1.130 0.710 1.181 0.984 30 25
270 LP271M250C3P3 0.922 0.840 0.984 1.181 25 30
330 LP331M250E3P3 0.750 0.914 1.181 1.181 30 30
390 LP391M250H3P3 0.640 1.090 1.378 1.181 35 30
470 LP471M250E7P3 0.530 1.260 1.181 1.575 30 40
470 LP471M250H1P3 0.530 1.260 1.378 0.984 35 25
560 LP561M250H3P3 0.347 1.800 1.378 1.181 35 30
680 LP681M250E9P3 0.370 1.920 1.181 1.969 30 50
680 LP681M250H5P3 0.370 2.070 1.378 1.378 35 35
820 LP821M250H7P3 0.243 2.400 1.378 1.575 35 40
1,000 LP102M250H4P3 0.200 2.720 1.378 1.772 35 45
1,200 LP122M250H9P3 0.165 3.100 1.378 1.969 35 50
(DE Cornell Dubi r4 l605 E. Rodney French Blvd. 4 New Bedford, MA 027444 Phone: (508)996-8561 - F :(508)996-3830 4 www.cde.(om
CDE Cornell Dubilier • 1605 E. Rodney French Blvd. • New Bedford, MA 02744 • Phone: (508)996-8561 • Fax: (508)996-3830 • www.cde.com
Type LP 105 ºC Snap-In Aluminum Electrolytic Capacitors
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
Products related to this Datasheet
CAP ALUM 3300UF 20% 25V SNAP
CAP ALUM 12000UF 20% 16V SNAP
CAP ALUM 1200UF 20% 50V SNAP
CAP ALUM 1500UF 20% 50V SNAP
CAP ALUM 10000UF 20% 25V SNAP
CAP ALUM 2200UF 20% 50V SNAP
CAP ALUM 2700UF 20% 35V SNAP
CAP ALUM 4700UF 20% 16V SNAP
CAP ALUM 4700UF 20% 50V SNAP
CAP ALUM 3300UF 20% 50V SNAP
CAP ALUM 8200UF 20% 35V SNAP
CAP ALUM 150UF 20% 200V SNAP
CAP ALUM 470UF 20% 250V SNAP
CAP ALUM 2200UF 20% 50V SNAP
CAP ALUM 100UF 20% 250V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 10000UF 20% 16V SNAP
CAP ALUM 10000UF 20% 35V SNAP
CAP ALUM 10000UF 20% 35V SNAP
CAP ALUM 10000UF 20% 35V SNAP
CAP ALUM 10000UF 20% 35V SNAP
CAP ALUM 10000UF 20% 63V SNAP
CAP ALUM 10000UF 20% 80V SNAP
CAP ALUM 1200UF 20% 63V SNAP
CAP ALUM 1200UF 20% 63V SNAP
CAP ALUM 1200UF 20% 200V SNAP