381EL Type Datasheet by Cornell Dubilier Electronics (CDE)
View All Related Products | Download PDF DatasheetType 381 EL 105 °C Ultra-Long Life Snap-In, Aluminum
More than 100,000 Hours Operation at 65 °C and Rated 105 ”C Ripple
cations
Type 381EL 105 ºC Ultra-Long Life Snap-In, Aluminum
More than 100,000 Hours Operation at 65 °C and Rated 105 °C Ripple
The new 381EL extends expected life capability to 15 years or
more in typical applications. And that’s with the 105 °C rated
ripple current applied. With 3.5 times the life of our long-life
Type 381LX, the Type 381EL is the choice for hot applications like
industrial power supplies, inverter lighting systems and motor
drives.
Highlights
- High value extended life
- Withstands 7000 hours at 105 °C with rated ripple current
- Expected life more than 100,000 hours at 65 °C with rated ripple
- Rated voltage to 450 Vdc
- 50% more ripple current than 381L
Specifications
Temperature Range –40 °C to + 105 °C up to 300 V, –25 ºC to 105 ºC ≥315 V
Rated Voltage Range 160 to 450 Vdc
Capacitance Range 39 µF to 2,200 µF ± 20%
Capacitance Tolerance ± 20%
Leakage Current ≤3 √CV µA, at 5 minutes
Ripple Current Multipliers Ambient Temperature
Load Life Test 7000 h at full load at 105 °C
∆Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
EIA Ripple Life 20,000 h at 85 °C,per EIA IS-749 with 105 ºC ripple current.
∆ Capacitance ±20%
ESR 200% of limit
Shelf Life Test 1000 h at 105 °C
∆ Capacitance ±20%
ESR 200% of limit
DCL 100% of limit
Vibration 10 to 55 Hz, 0.06” and 10 g max, 2 h each plane
RoHS Compliant
Frequency
45 ºC 60 ºC 70 ºC 85 ºC 105 ºC
2.35 2.20 2.00 1.55 1.00
50 Hz 60 Hz 120 Hz 500 kHz 1 kHz
10
kHz &
Up
0.75 0.80 1.00 1.20 1.25 1.40
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
OBSOLETE
Ci n n
J
10.0
3
F?
sulated Case Dimensions
±
Ratings
381EL 821 M 200 K04 2 +D
Case Insulating Blank = no end disk if <250 V
Type Cap Tolerance Voltage Code Sleeve D = end disk, any voltage
381EL 390 = 39 µF M = ±20% Vdc 2 = PVC
122 = 1200 µF
Outline Drawing
Insulated Case Dimensions
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381EL 105 ºC Ultra-Long Life Snap-In, Aluminum
More than 100,000 Hours Operation at 65 °C and Rated 105 °C Ripples
Part Numbering System
Note that for 200 volts and under the insulating end disc is optional -
If one is needed add a (+D) to the end of the part numbering system.
DF Max
120 Hz
ESR Max Ripple Amps Nominal
DF Max
120 Hz
ESR Max Ripple Amps Nominal
@ 25º C @ 105 ºC Size @ 25º C @ 105 ºC Size
Cap. Catalog 120 Hz 20 kHz 120 Hz 20 kHz D x L Cap. Catalog 120 Hz 20 kHz 120 Hz 20 kHz D x L
(µF) Part Number (Ω) (Ω) (A) (A) (mm) (µF) Part Number (Ω) (Ω) (A) (A) (mm)
160 Vdc (200 Vdc Surge) 160 Vdc (200 Vdc Surge)
270 381EL271M160H012 0.12 0.66 0.30 1.10 1.54 22 x 25 820 381EL821M160J042 0.12 0.22 0.10 2.00 2.80 25 x 40
330 381EL331M160H022 0.12 0.54 0.24 1.20 1.68 22 x 30 820 381EL821M160K022 0.12 0.22 0.10 2.00 2.80 30 x 30
390 381EL391M160H022 0.12 0.45 0.20 1.30 1.82 22 x 30 1000 381EL102M160J452 0.12 0.18 0.08 2.20 3.08 25 x 45
390 381EL391M160J012 0.12 0.45 0.20 1.30 1.82 25 x 25 1000 381EL102M160K032 0.12 0.18 0.08 2.20 3.08 30 x 35
470 381EL471M160H032 0.12 0.38 0.17 1.40 1.96 22 x 35 1200 381EL122M160J052 0.13 0.16 0.08 2.30 3.22 25 x 50
470 381EL471M160J022 0.12 0.38 0.17 1.40 1.96 25 x 30 1200 381EL122M160K042 0.13 0.16 0.08 2.30 3.22 30 x 40
560 381EL561M160H042 0.12 0.32 0.14 1.50 2.10 22 x 40 1200 381EL122M160A032 0.13 0.16 0.08 2.30 3.22 35 x 35
560 381EL561M160J022 0.12 0.32 0.14 1.50 2.10 25 x 30 1500 381EL152M160K452 0.13 0.13 0.06 2.50 3.50 30 x 45
560 381EL561M160K012 0.12 0.32 0.14 1.50 2.10 30 x 25 1500 381EL152M160A032 0.13 0.13 0.06 2.50 3.50 35 x 35
680 381EL681M160H452 0.12 0.26 0.12 1.70 2.38 22 x 45 1800 381EL182M160K052 0.14 0.12 0.06 2.70 3.78 30 x 50
680 381EL681M160J032 0.12 0.26 0.12 1.70 2.38 25 x 35 1800 381EL182M160A042 0.14 0.12 0.06 2.70 3.78 35 x 40
680 381EL681M160K022 0.12 0.26 0.12 1.70 2.38 30 x 30 2200 381EL222M160A052 0.14 0.09 0.06 2.90 4.06 35 x 50
4.0
6.3 1
1.5 0.2
2.0max.
6.3 mm pin length
Top of
Capacitor
Body
0.8 +0.2
-0.1
DIAMETER
D
LENGTH Typical DIAMETER
D
LENGTH Typical
Case L Weight Case L Weight
Code mm inches mm inches (grams) Code mm inches mm inches (grams)
H01 22 0.87 25 0.98 16 K01 30 1.18 25 0.98 30
H02 22 0.87 30 1.18 19 K02 30 1.18 30 1.18 35
H03 22 0.87 35 1.38 22 K03 30 1.18 35 1.38 40
H04 22 0.87 40 1.57 24 K04 30 1.18 40 1.57 44
H45 22 0.87 45 1.77 28 K45 30 1.18 45 1.77 49
H05 22 0.87 50 1.97 31 K05 30 1.18 50 1.97 53
J01 25 0.98 25 0.98 20 A01 35 1.38 25 0.98 42
J02 25 0.98 30 1.18 24 A02 35 1.38 30 1.18 48
J03 25 0.98 35 1.38 27 A03 35 1.38 35 1.38 54
J04 25 0.98 40 1.57 31 A04 35 1.38 40 1.57 60
J45 25 0.98 45 1.77 35 A45 35 1.38 45 1.77 67
J05 25 0.98 50 1.97 38 A05 35 1.38 50 1.97 74
A55 35 1.38 55 2.17 80
Dimensions shown are in mm
OBSOLETE
DF Max
120 Hz
ESR Max
@ 25º C
Ripple Amps
@ 105 ºC
Nominal
Size
DF Max
120 Hz
ESR Max
@ 25º C
Ripple Amps
@ 105 ºC
Nominal
Size
Cap. Catalog 120 Hz 20 kHz 120 Hz 20 kHz D x L Cap. Catalog 120 Hz 20 kHz 120 Hz 20 kHz D x L
(µF) Part Number (Ω) (Ω) (A) (A) (mm) (µF) Part Number (Ω) (Ω) (A) (A) (mm)
180 Vdc (225 Vdc Surge) 820 381EL821M200K042 0.12 0.22 0.10 2.00 2.80 30 x 40
220 381EL221M180H012 0.12 0.80 0.36 1.00 1.40 22 x 25 820 381EL821M200A022 0.12 0.22 0.10 2.00 2.80 35 x 30
270 381EL271M180H012 0.12 0.66 0.30 1.10 1.54 22 x 25 1000 381EL102M200K452 0.12 0.18 0.09 2.20 3.08 30 x 45
330 381EL331M180H022 0.12 0.54 0.24 1.20 1.68 22 x 30 1000 381EL102M200A032 0.12 0.18 0.09 2.20 3.08 35 x 35
330 381EL331M180J012 0.12 0.54 0.24 1.20 1.68 25 x 25 1200 381EL122M200K052 0.13 0.16 0.08 2.30 3.22 30 x 50
390 381EL391M180H022 0.12 0.45 0.20 1.30 1.82 22 x 30 1200 381EL122M200A042 0.13 0.16 0.08 2.30 3.22 35 x 40
390 381EL391M180J012 0.12 0.45 0.20 1.30 1.82 25 x 25 1500 381EL152M200A052 0.13 0.13 0.06 2.50 3.50 35 x 50
470 381EL471M180H032 0.12 0.38 0.17 1.40 1.96 22 x 35 250 Vdc (300 Vdc Surge)
470 381EL471M180J022 0.12 0.38 0.17 1.40 1.96 25 x 30 180 381EL181M250H022 0.1 0.82 0.41 0.90 1.26 22 x 30
470 381EL471M180K012 0.12 0.38 0.17 1.40 1.96 30 x 25 180 381EL181M250J012 0.1 0.82 0.41 0.90 1.26 25 x 25
560 381EL561M180H042 0.12 0.32 0.14 1.50 2.10 22 x 40 220 381EL221M250H022 0.1 0.67 0.34 1.00 1.40 22 x 30
560 381EL561M180J032 0.12 0.32 0.14 1.50 2.10 25 x 35 220 381EL221M250J012 0.1 0.67 0.34 1.00 1.40 25 x 25
560 381EL561M180K012 0.12 0.32 0.14 1.50 2.10 30 x 25 270 381EL271M250H032 0.1 0.55 0.27 1.10 1.54 22 x 35
680 381EL681M180H052 0.12 0.26 0.12 1.70 2.38 22 x 50 270 381EL271M250J022 0.1 0.55 0.27 1.10 1.54 25 x 30
680 381EL681M180J042 0.12 0.26 0.12 1.70 2.38 25 x 40 270 381EL271M250K012 0.1 0.55 0.27 1.10 1.54 30 x 25
680 381EL681M180K022 0.12 0.26 0.12 1.70 2.38 30 x 30 330 381EL331M250H042 0.1 0.45 0.22 1.20 1.68 22 x 40
820 381EL821M180J452 0.12 0.22 0.10 2.00 2.80 25 x 45 330 381EL331M250J032 0.1 0.45 0.22 1.20 1.68 25 x 35
820 381EL821M180K032 0.13 0.23 0.11 2.00 2.80 30 x 35 330 381EL331M250K012 0.1 0.45 0.22 1.20 1.68 30 x 25
820 381EL821M180A022 0.13 0.23 0.11 2.00 2.80 35 x 30 390 381EL391M250H452 0.1 0.38 0.19 1.30 1.82 22 x 45
1000 381EL102M180K042 0.13 0.19 0.10 2.20 3.08 30 x 40 390 381EL391M250J032 0.1 0.38 0.19 1.30 1.82 25 x 35
1000 381EL102M180A022 0.13 0.19 0.10 2.20 3.08 35 x 30 390 381EL391M250K022 0.1 0.38 0.19 1.30 1.82 30 x 30
1200 381EL122M180K452 0.13 0.16 0.08 2.30 3.22 30 x 45 470 381EL471M250J452 0.1 0.31 0.16 1.40 1.96 25 x 45
1200 381EL122M180A032 0.14 0.17 0.09 2.30 3.22 35 x 35 470 381EL471M250K032 0.1 0.31 0.16 1.40 1.96 30 x 35
1500 381EL152M180K052 0.14 0.14 0.07 2.50 3.50 30 x 50 470 381EL471M250A022 0.1 0.31 0.16 1.40 1.96 35 x 30
1500 381EL152M180A042 0.14 0.14 0.07 2.50 3.50 35 x 40 560 381EL561M250J052 0.1 0.26 0.13 1.50 2.10 25 x 50
2200 381EL222M180A052 0.14 0.09 0.07 2.90 4.06 35 x 50 560 381EL561M250K032 0.1 0.26 0.13 1.50 2.10 30 x 35
200 Vdc (250 Vdc Surge) 560 381EL561M250A022 0.1 0.26 0.13 1.50 2.10 35 x 30
220 381EL221M200H012 0.12 0.80 0.36 1.00 1.40 22 x 25 680 381EL681M250A032 0.1 0.22 0.12 1.70 2.38 35 x 35
270 381EL271M200H022 0.12 0.66 0.30 1.10 1.54 22 x 30 820 381EL821M250K052 0.1 0.18 0.10 2.00 2.80 30 x 50
270 381EL271M200J012 0.12 0.66 0.30 1.10 1.54 25 x 25 820 381EL821M250A042 0.1 0.18 0.10 2.00 2.80 35 x 40
330 381EL331M200H022 0.12 0.54 0.24 1.20 1.68 22 x 30 1000 381EL102M250A452 0.12 0.18 0.10 2.20 3.08 35 x 45
330 381EL331M200J012 0.12 0.54 0.24 1.20 1.68 25 x 25 1200 381EL122M250A052 0.12 0.15 0.09 2.30 3.22 35 x 50
390 381EL391M200H032 0.12 0.45 0.20 1.30 1.82 22 x 35 315 Vdc (365 Vdc Surge)
390 381EL391M200J022 0.12 0.45 0.20 1.30 1.82 25 x 30 82 381EL820M315H012 0.1 1.80 0.90 0.64 0.90 22 x 25
390 381EL391M200K012 0.12 0.45 0.20 1.30 1.82 30 x 25 100 381EL101M315H022 0.1 1.47 0.74 0.69 0.97 22 x 30
470 381EL471M200H042 0.12 0.38 0.17 1.40 1.96 22 x 40 120 381EL121M315H022 0.1 1.23 0.61 0.75 1.05 22 x 30
470 381EL471M200J032 0.12 0.38 0.17 1.40 1.96 25 x 35 120 381EL121M315J012 0.1 1.23 0.61 0.75 1.05 25 x 25
470 381EL471M200K022 0.12 0.38 0.17 1.40 1.96 30 x 30 150 381EL151M315H032 0.1 0.98 0.49 0.82 1.15 22 x 35
560 381EL561M200H452 0.12 0.32 0.14 1.50 2.10 22 x 45 150 381EL151M315J022 0.1 0.98 0.49 0.82 1.15 25 x 30
560 381EL561M200J032 0.12 0.32 0.14 1.50 2.10 25 x 35 150 381EL151M315K012 0.1 0.98 0.49 0.82 1.15 30 x 25
560 381EL561M200K022 0.12 0.32 0.14 1.50 2.10 30 x 30 180 381EL181M315H042 0.1 0.82 0.41 0.90 1.26 22 x 40
680 381EL681M200J042 0.12 0.26 0.12 1.70 2.38 25 x 40 180 381EL181M315J032 0.1 0.82 0.41 0.90 1.26 25 x 35
680 381EL681M200K032 0.12 0.26 0.12 1.70 2.38 30 x 35 180 381EL181M315K012 0.1 0.82 0.41 0.90 1.26 30 x 25
820 381EL821M200J052 0.12 0.22 0.10 2.00 2.80 25 x 50 220 381EL221M315H452 0.11 0.74 0.37 1.00 1.40 22 x 45
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381EL 105 ºC Ultra-Long Life Snap-In, Aluminum
More than 100,000 Hours Operation at 65 °C and Rated 105 °C Ripple
OBSOLETE
DF Max
120 Hz
ESR Max
@ 25º C
Ripple Amps
@ 105 ºC
Nominal
Size
DF Max
120 Hz
ESR Max
@ 25º C
Ripple Amps
@ 105 ºC
Nominal
Size
Cap. Catalog 120 Hz 20 kHz 120 Hz 20 kHz D x L Cap. Catalog 120 Hz 20 kHz 120 Hz 20 kHz D x L
(µF) Part Number (Ω) (Ω) (A) (A) (mm) (µF) Part Number (Ω) (Ω) (A) (A) (mm)
220 381EL221M315J042 0.11 0.74 0.37 1.00 1.40 25 x 40 100 381EL101M400H032 0.1 1.47 0.52 0.69 0.97 22 x 35
220 381EL221M315K022 0.11 0.74 0.37 1.00 1.40 30 x 30 100 381EL101M400J022 0.1 1.47 0.52 0.69 0.97 25 x 30
270 381EL271M315J452 0.11 0.60 0.30 1.10 1.54 25 x 45 120 381EL121M400H042 0.1 1.23 0.43 0.75 1.05 22 x 40
270 381EL271M315K032 0.11 0.60 0.30 1.10 1.54 30 x 35 120 381EL121M400J032 0.1 1.23 0.43 0.75 1.05 25 x 35
270 381EL271M315A022 0.11 0.60 0.30 1.10 1.54 35 x 30 120 381EL121M400K012 0.1 1.23 0.43 0.75 1.05 30 x 25
330 381EL331M315J052 0.11 0.49 0.25 1.20 1.68 25 x 50 150 381EL151M400H052 0.1 0.98 0.34 0.82 1.15 22 x 50
330 381EL331M315K042 0.11 0.49 0.25 1.20 1.68 30 x 40 150 381EL151M400J042 0.1 0.98 0.34 0.82 1.15 25 x 40
330 381EL331M315A022 0.11 0.49 0.25 1.20 1.68 35 x 30 150 381EL151M400K022 0.1 0.98 0.34 0.82 1.15 30 x 30
390 381EL391M315K452 0.12 0.45 0.23 1.30 1.82 30 x 45 180 381EL181M400J452 0.1 0.82 0.29 0.90 1.26 25 x 45
390 381EL391M315A032 0.12 0.45 0.23 1.30 1.82 35 x 35 180 381EL181M400K032 0.1 0.82 0.29 0.90 1.26 30 x 35
470 381EL471M315K052 0.12 0.38 0.19 1.40 1.96 30 x 50 180 381EL181M400A022 0.1 0.82 0.29 0.90 1.26 35 x 25
470 381EL471M315A042 0.12 0.38 0.19 1.40 1.96 35 x 40 220 381EL221M400J052 0.1 0.67 0.23 1.00 1.40 25 x 50
560 381EL561M315A452 0.12 0.32 0.16 1.50 2.10 35 x 45 220 381EL221M400K042 0.1 0.67 0.23 1.00 1.40 30 x 40
680 381EL681M315A052 0.12 0.26 0.14 1.70 2.38 35 x 50 220 381EL221M400A022 0.1 0.67 0.23 1.00 1.40 35 x 30
350 Vdc (400 Vdc Surge) 270 381EL271M400K452 0.1 0.55 0.19 1.10 1.54 30 x 45
82 381EL820M350H012 0.1 1.80 0.90 0.64 0.90 22 x 25 270 381EL271M400A032 0.1 0.55 0.19 1.10 1.54 35 x 35
100 381EL101M350H022 0.1 1.47 0.74 0.69 0.97 22 x 30 330 381EL331M400K052 0.1 0.45 0.18 1.20 1.68 30 x 50
100 381EL101M350J012 0.1 1.47 0.74 0.69 0.97 25 x 25 330 381EL331M400A042 0.1 0.45 0.18 1.20 1.68 35 x 40
120 381EL121M350H032 0.1 1.23 0.61 0.75 1.05 22 x 35 390 381EL391M400A452 0.1 0.38 0.15 1.30 1.82 35 x 45
120 381EL121M350J022 0.1 1.23 0.61 0.75 1.05 25 x 30 470 381EL471M400A052 0.1 0.31 0.13 1.40 1.96 35 x 50
150 381EL151M350H042 0.1 0.98 0.49 0.82 1.15 22 x 40 450 Vdc (500 Vdc Surge)
150 381EL151M350J022 0.1 0.98 0.49 0.82 1.15 25 x 30 39 381EL390M450H012 0.1 3.78 1.32 0.37 0.52 22 x 25
150 381EL151M350K012 0.1 0.98 0.49 0.82 1.15 30 x 25 47 381EL470M450H022 0.1 3.14 1.10 0.40 0.56 22 x 30
180 381EL181M350H452 0.1 0.82 0.41 0.90 1.26 22 x 45 56 381EL560M450H032 0.1 2.63 0.92 0.47 0.66 22 x 35
180 381EL181M350J032 0.1 0.82 0.41 0.90 1.26 25 x 35 56 381EL560M450J012 0.1 2.63 0.92 0.47 0.66 25 x 25
180 381EL181M350K022 0.1 0.82 0.41 0.90 1.26 30 x 30 68 381EL680M450H042 0.1 2.17 0.76 0.53 0.74 22 x 40
220 381EL221M350H052 0.11 0.74 0.37 1.00 1.40 22 x 50 68 381EL680M450J022 0.1 2.17 0.76 0.53 0.74 25 x 30
220 381EL221M350J042 0.11 0.74 0.37 1.00 1.40 25 x 40 82 381EL820M450H452 0.1 1.80 0.63 0.56 0.78 22 x 45
220 381EL221M350K022 0.11 0.74 0.37 1.00 1.40 30 x 30 82 381EL820M450J032 0.1 1.80 0.63 0.56 0.78 25 x 35
270 381EL271M350J052 0.11 0.60 0.30 1.10 1.54 25 x 50 82 381EL820M450K012 0.1 1.80 0.63 0.56 0.78 30 x 25
270 381EL271M350K032 0.11 0.60 0.30 1.10 1.54 30 x 35 100 381EL101M450H052 0.1 1.47 0.52 0.64 0.90 22 x 50
270 381EL271M350A022 0.11 0.60 0.30 1.10 1.54 35 x 30 100 381EL101M450J042 0.1 1.47 0.52 0.64 0.90 25 x 40
330 381EL331M350K452 0.11 0.49 0.25 1.20 1.68 30 x 45 100 381EL101M450K022 0.1 1.47 0.52 0.64 0.90 30 x 30
330 381EL331M350A032 0.11 0.49 0.25 1.20 1.68 35 x 35 120 381EL121M450J452 0.1 1.23 0.43 0.72 1.01 25 x 45
390 381EL391M350K052 0.12 0.45 0.23 1.30 1.82 30 x 50 120 381EL121M450K022 0.1 1.23 0.43 0.72 1.01 30 x 30
390 381EL391M350A042 0.12 0.45 0.23 1.30 1.82 35 x 40 150 381EL151M450J052 0.1 0.98 0.34 0.79 1.11 25 x 50
470 381EL471M350A042 0.12 0.38 0.19 1.40 1.96 35 x 40 150 381EL151M450K042 0.1 0.98 0.34 0.79 1.11 30 x 40
560 381EL561M350A052 0.12 0.32 0.16 1.50 2.10 35 x 50 150 381EL151M450A022 0.1 0.98 0.34 0.79 1.11 35 x 30
400 Vdc (450 Vdc Surge) 180 381EL181M450K452 0.1 0.82 0.29 0.87 1.22 30 x 45
56 381EL560M400H012 0.1 2.63 0.92 0.51 0.71 22 x 25 180 381EL181M450A032 0.1 0.82 0.29 0.87 1.22 35 x 35
68 381EL680M400H022 0.1 2.17 0.76 0.56 0.78 22 x 30 220 381EL221M450K052 0.1 0.67 0.23 1.00 1.40 30 x 50
68 381EL680M400J012 0.1 2.17 0.76 0.56 0.78 25 x 25 220 381EL221M450A042 0.1 0.67 0.23 1.00 1.40 35 x 40
82 381EL820M400H032 0.1 1.80 0.63 0.64 0.90 22 x 35 270 381EL271M450A452 0.1 0.55 0.19 1.19 1.67 35 x 45
82 381EL820M400J012 0.1 1.80 0.63 0.64 0.90 25 x 25 330 381EL331M450A052 0.1 0.45 0.16 1.38 1.93 35 x 50
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381EL 105 ºC Ultra-Long Life Snap-In, Aluminum
More than 100,000 Hours Operation at 65 °C and Rated 105 °C Ripple
OBSOLETE
u
2 a _
i
mam; wmvuu:
Li“ TE“ “I“ WW "F W V Life Test Dsla 130 [AF ‘50 V
Cup-dance. nr,l.e.k.ge 01mm
c-pmunce. Dr, [Auk-g: cum-u
Lumiljlelmfl-‘MV mndLfllefl-‘MV
x:
t
E
:
5. I:
3 m
E
s . mm
E
a:
mm » hum VA|ne
I:
~ mu m
'[imefll] um med rink & ms "c
m
mmmm .H
a
uioms‘qnnluvm
i :
CWWW 1mm ma swam us zoo v
m
m: m
1w: SSIEL maximum in Kiluhmn vs RippleQn-mm
“Masada-501010,ivllzuuls
meIa-omuMumple
Typical Performance Curves
CDM Cornell Dubilier • 140 Technology Place • Liberty, SC 29657 • Phone: (864)843-2277 • Fax: (864)843-3800
Type 381EL 105 ºC Ultra-Long Life Snap-In, Aluminum
More than 100,000 Hours Operation at 65 °C and Rated 105 °C Ripple
OBSOLETE
Notice and Disclaimer: All product drawings, descriptions, specifications, statements, information and
data (collectively, the “Information”) in this datasheet or other publication are subject to change. The
customer is responsible for checking, confirming and verifying the extent to which the Information con-
tained in this datasheet or other publication is applicable to an order at the time the order is placed. All
Information given herein is believed to be accurate and reliable, but it is presented without any guaran-
tee, warranty, representation or responsibility of any kind, expressed or implied. Statements of suitability
for certain applications are based on the knowledge that the Cornell Dubilier company providing such
statements (“Cornell Dubilier”) has of operating conditions that such Cornell Dubilier company regards
as typical for such applications, but are not intended to constitute any guarantee, warranty or representa-
tion regarding any such matter – and Cornell Dubilier specifically and expressly disclaims any guarantee,
warranty or representation concerning the suitability for a specific customer application, use, storage,
transportation, or operating environment. The Information is intended for use only by customers who
have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by Cornell Dubilier with reference
to the use of any Cornell Dubilier products is given gratis (unless otherwise specified by Cornell Dubilier),
and Cornell Dubilier assumes no obligation or liability for the advice given or results obtained. Although
Cornell Dubilier strives to apply the most stringent quality and safety standards regarding the design
and manufacturing of its products, in light of the current state of the art, isolated component failures may
still occur. Accordingly, customer applications which require a high degree of reliability or safety should
employ suitable designs or other safeguards (such as installation of protective circuitry or redundancies
or other appropriate protective measures) in order to ensure that the failure of an electrical component
does not result in a risk of personal injury or property damage. Although all product-related warnings,
cautions and notes must be observed, the customer should not assume that all safety measures are indi-
cated in such warnings, cautions and notes, or that other safety measures may not be required.
OBSOLETE
Products related to this Datasheet
CAP ALUM 100UF 20% 350V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 100UF 20% 400V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 100UF 20% 450V SNAP
CAP ALUM 1000UF 20% 160V SNAP
CAP ALUM 1000UF 20% 160V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 200V SNAP
CAP ALUM 1000UF 20% 250V SNAP
CAP ALUM 120UF 20% 350V SNAP
CAP ALUM 120UF 20% 400V SNAP
CAP ALUM 1200UF 20% 160V SNAP
CAP ALUM 1200UF 20% 200V SNAP
CAP ALUM 1200UF 20% 200V SNAP
CAP ALUM 1200UF 20% 250V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 150UF 20% 400V SNAP
CAP ALUM 150UF 20% 450V SNAP
CAP ALUM 1500UF 20% 160V SNAP
CAP ALUM 1500UF 20% 160V SNAP
CAP ALUM 1500UF 20% 180V SNAP
CAP ALUM 1500UF 20% 200V SNAP
CAP ALUM 180UF 20% 250V SNAP
CAP ALUM 180UF 20% 250V SNAP
CAP ALUM 180UF 20% 350V SNAP
CAP ALUM 180UF 20% 400V SNAP
CAP ALUM 180UF 20% 450V SNAP
CAP ALUM 180UF 20% 450V SNAP