OITIROD
CSM_61F-G_N_DS_E_3_5
1
Model Number Structure
■Model Number Legend
Position of
LED Indicator
Note: LED indicator is provided on
Controllers manufactured in
August 1999 or later.
It is not mounted on the case
surface. It can be seen
through the case.
1. Controller Application
G: Automatic water supply and
drainage
G1: Automatic water supply with idling
prevention or water shortage alarm
G2: Automatic water supply and
drainage with abnormal water
increase alarm
G3: Automatic water supply and
drainage with full tank and water
shortage alarm
G4: Automatic water supply with water
level indicator for water supply tank
and water receiving tank and
prevention of idling due to water
shortage
I: Liquid level indication and alarm (no
two-wire models)
2. Type
Blank: General-purpose
L 2KM: Long-distance (for 2 km)
L 4KM: Long-distance (for 4 km)
H: High-sensitivity
D: Low-sensitivity
R: Two-wire
1 2
61F-@N@
Floatless Level Switch (Compact Type)
61F-G@N
Improved Design for a More Lightweight
Construction and Reduced Standby Power
Consumption.
• Standby power reduced to 85% or less of previous models.
(Applicable to 61F-GN.)
• Weighs only 85% or less of previous models. (Applicable to
61F-G3N/-G4N.)
• Easy identification of operating status with LED operation
indicator.
• Increased reliability of internal relay (micro load: 5 VDC, 1 mA)
to enable PLC input.
• Electrode terminals and other wiring terminals are separated for
easy wiring.
• Select from three mounting methods: JEM, DIN rail mounting,
or screw mounting.
Note: LED operation indicator is provided on Controllers manufactured in
August 1999 or later.
Refer to Safety Precautions for Floatless Level
Controllers.
61F-G@N (120/240 VAC) in this catalog have been discontinued
at the end of March 2018.
ance
* D*
L* ND*
L* ND*
L* ND*
NL* *
OMROn
61F-G@N
2
Ordering Information
Note: 1. ◆: Automatic water supply and drainage control, : Automatic water supply control
2. Subclassified into 2 km and 4 km models according to the model of relay unit used. Specify 2 km or 4 km when ordering.
3. When ordering, specify the desired operating voltage at the end of the model number.
4. Contact your OMRON representative for products with voltages other than those listed above.
5. If you order with a standard model number, the corresponding Relay Units are also delivered as part of a set.
If you order the 61F-GN, one 61F-11 Relay Unit is included in the set.
*61F-G@N (120/240 VAC) in this catalog have been discontinued at the end of March 2018.
Classification by
control purpose
Classification by
application
Set contents General-
purpose
Long-distance
(between
Controller and
Electrodes)
(See note 2.)
High-
sensitivity (for
high specific
resistance)
Low-
sensitivity (for
low specific
resistance)
Two wire
Controller GN
Models
◆61F-GN Base x 1
61F-11@ Units x 1
61F-GN *61F-GNL *61F-GNH *61F-GND *61F-GNR *
G1N
Models
w/pump idling
prevention
61F-G1N Base x 1
61F-11@ Units x 2
61F-G1N *61F-G1NL *61F-G1NH *61F-G1ND *61F-G1NR *
w/alarm for
abnormally low
level
G2N
Models
◆ w/alarm for
abnormally high
level
61F-G2N Base x 1
61F-11@ Units x 2
61F-G2N *61F-G2NL *61F-G2NH *61F-G2ND *61F-G2NR *
G3N
Models
◆ w/alarm for
abnormally high
and low levels
61F-G3N Base x 1
61F-11@ Units x 3
61F-G3N *61F-G3NL *61F-G3NH *61F-G3ND *61F-G3NR *
G4N
Models
w/level
display of water
source and tank
61F-G4N Base x 1
61F-11@ Units x 5
MY3 Relay x 1
61F-G4N *61F-G4NL *61F-G4NH *61F-G4ND *61F-G4NR *
IN
Models
Level indication
with alarm
61F-IN Base x 1
61F-11@ Units x 2
61F-IN *61F-INL *61F-INH *61F-IND *61F-INR
Relay unit 61F-11@ Units x 1 61F-11N 61F-11NL 61F-11NH 61F-11ND 61F-11NR
Example: 61F-GN[110/220 VAC]
Desired supply voltage
Standard Models
61F-G@N
3
Specifications
Standard Models
Note: 1. The @ in the model name represents G, G1, G2, G3, G4, or I.
2. The length when using completely insulated, 600-V, 3-core (0.75 mm2) cabtire cables. Usable cable lengths will become shorter as the
cable diameter or number of cores becomes larger due to increased floating capacity. For details, refer to Safety Precautions for Floatless
Level Controllers.
3. The insulation resistance and dielectric strength are the values between power terminals and Electrode terminals, between power
terminals and contact terminals, and between Electrode terminals and contact terminals. For details, refer to Safety Precautions for
Floatless Level Controllers.
4. Application is possible with 10 kΩ or less, however, this may cause reset failures.
Type
Items
General-purpose Controllers 61F-@N Long-distance
Controllers
61F-@NL 2KM (2 km)
61F-@NL 4KM (4 km)
High-sensitivity Controllers 61F-@NH
Controlling materials and
operating conditions
For control of ordinary purified water and
wastewater
For control of ordinary purified water and
wastewater. Particularly in cases where the
distance between the pumps and water tanks or
between supply and receiver tanks are far apart
or where remote control is required.
For control of liquids with high specific
resistance, such as distilled water
Rated voltage 100/200, 110/220 or 120/240 VAC, 50/60 Hz (both supported on same model)
Allowable voltage
fluctuation range
85% to 110% of rated voltage
Inter-electrode voltage 8 VAC
Inter-electrode current Approx. 1 mA AC max.
Power consumption GN@: 3 VA max., G1N@, G2N@, IN@: 4 VA max., G3N@: 5.5 VA max., G4N@: 8.5 VA max.
Inter-electrode operation
resistance
(recommended values)
0 to approx. 4 kΩ0 to 1.8 kΩ (for 2 km)
0 to 0.7 kΩ (for 4 km)
Approx. 10 kΩ to 40 kΩ (See note 4.)
Inter-electrode release
resistance
(recommended values)
Approx. 15 k to ∞Ω 4 k to ∞Ω (for 2 km)
2.5 k to ∞Ω (for 4 km)
Approx. 100 k to ∞Ω
Cable length
(See note 2.)
1 km max. 2 km max.
4 km max.
50 m max.
Output 3 A, 200 VAC (Resistive load)
Ambient operating
temperature
−10 to 55°C
Ambient operating
humidity
45% to 85%
Insulation resistance
(See note 3.)
100 MΩ min. (at 500 VDC)
Dielectric strength
(See note 3.)
2,000 VAC, 50/60 Hz for 1 min.
Life expectancy Electrical: 250,000 operations min.
Mechanical: 10,000,000 operations min.
Weight GN models: 315 g; G1N, G2N, IN models: 410 g; G3N models: 625g; G4N models: 870 g
Internal Circuit Diagrams Example: 61F-GN Example: 61F-GNL Example: 61F-GNH
S2
Tb
S1
Tc
S0
Ta
E3E2E1
U
U
U
24 V
8 V
200 V
100 V
0 V Transformer
61F-11N
Relay Unit
S2
Tb
S1
Tc
S0
Ta
E3E2E1
U
U
U
24 V
8 V
200 V
100 V
0 V Transformer
61F-11N
Relay Unit
S2
Tb
S1
Tc
S0
Ta
E3E2E1
U
U
U
24 V
8 V
200 V
100 V
0 V Transformer
61F-11N
Relay Unit
Compatibility with
General Purpose Model
161F-11 N)
Terminal Arran ement
,7 x ,7 n 5 ,7,
KT) 9/ \9 v v V
‘ l‘
r i r r i i
\/ w x x w v
omRon
61F-G@N
4
Note: 1. The @ in the model name represents G, G1, G2, G3, G4, or I.
2. The length when using completely insulated, 600-V, 3-core (0.75 mm2) cabtire cables.
Usable cable lengths will become shorter as the cable diameter or number of cores
becomes larger due to increased floating capacity. For details, refer to Safety
Precautions for Floatless Level Controllers.
3. The insulation resistance and dielectric strength are the values between power
terminals and Electrode terminals, between power terminals and contact terminals,
and between Electrode terminals and contact terminals. For details, refer to Safety
Precautions for Floatless Level Controllers.
4. Application is possible with 10 kΩ or less, however, this may cause reset failures.
Type
Items
Low-sensitivity Controller 61F-@ND Two-wire Controller 61F-@NR
Controlling materials
and operating
conditions
For control of liquids with low specific
resistance, such as salt water, wastewater,
acid chemicals, or alkaline chemicals
For control of ordinary purified water
or wastewater. Used with a Two-wire
Electrode Holder (incorporating a
resistor of 6.8 kΩ)
Rated voltage 100/200, 110/220 or 120/240 VAC, 50/60 Hz (supported by the same model)
Allowable Voltage
Fluctuation
85% to 110% of rated voltage
Inter-electrode voltage 8 VAC
Inter-electrode current Approx. 1 mA AC max.
Power consumption GN@: 3 VA max., G1N@, G2N@, IN@: 4 VA max., G3N@: 5.5 VA max.,
G4N@: 8.5 VA max.
Inter-electrode
operation resistance
(recommended values)
0 to approx. 1.8 kΩApprox. 0 to 1.1 kΩ
Inter-electrode release
resistance
(recommended values)
Approx. 5 k to ∞ Ω Approx. 15 k to ∞ Ω
Cable length
(See note 2.)
1 km max. 800 m max.
Output 3 A, 200 VAC (Resistive load)
Ambient operating
temperature
−10 to 55°C
Ambient operating
humidity
45% to 85%
Insulation resistance
(See note 3.)
100 MΩ min. (at 500 VDC)
Dielectric strength
(See note 3.)
2,000 VAC, 50/60 Hz for 1 min.
Life expectancy Electrical: 250,000 operations min.
Mechanical: 10,000,000 operations min.
Weight GN models: 315 g; G1N, G2N, IN models: 410 g; G3N models: 625g;
G4N models: 870 g
Internal Circuit
Diagrams
Example: 61F-GND Example: 61F-GNR
S2
Tb
S1
Tc
S0
Ta
E3E2E1
U
U
U
24 V
8 V
200 V
100 V
0 V Transformer
61F-11ND
Relay Unit
S2
Tb
S1
Tc
S0
Ta
E3E1
U
U
U
24V
8V
200V
100V
0V Transformer
61F-11ND
Relay Unit
■Relay Unit
The Relay Unit can be replaced without
removing the wires for maintenance
inspections. It can also be replaced with
other Relay Units.
Compatibility with
General Purpose Model
(61F-11N)
Terminal Arrangement
General-
purpose
Controller
61F-11N ---
Long-
distance
Controllers
61F-11NL (for 2 km)
61F-11NL (for 4 km)
Provided
High-
sensitivity
Controllers
61F-11NH
Low-
sensitivity
Controller
61F-11ND
Two-wire
Controller
61F-11NR Not
provided
10 9 8 7 11
45 61 2 3
Tb1
ESS S
24 V8 V 24 V
Ta1 Tc1 Tc2 Ta2 Tb2
Relay Unit Circuit
Ordering Example
If you order the components listed
above, the corresponding Relay Unit
will be supplied with the Controller.
Example: If a 61F-GN Controller is
ordered, a 61F-11N Relay
Unit will also be included.
omRon
61F-G@N
5
■Connections
Automatic Water Supply Control
Compact Model
61F-GN
Dimensions
page 16
Automatic Water Supply Control
Contactor
Water supply
source
Motor protection
relay
61F-11N
Relay Unit
MCCB
RS
MP
T
220-VAC power supply
61F-GN
Stop
PS-3S
Star
t
(See note 1.)
E1
S0
S1
S2
Ta
U
U
8 V
U
Tc
Tb
E1
220 V
110 V
0 V 24 V
Transformer
E2
E3
E2
E3
Water
tank
•Connect contactor coil terminal to Tb.
•Connect to power supply terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E3 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
U1
Power
supply
PWater supply
(U indicator ON)
(U indicator OFF)
Pump OFF
Pump ON E2
E3
E1
Relay Unit Layout
The pump stops (U indicator ON)
when the water level reaches E1 and
starts (U indicator OFF) when the
water level drops below E2.
Principles of Operation
omRon
61F-G@N
6
Automatic Drainage Control
Compact Model
61F-GN
Automatic Drainage Control
Dimensions
page 16
Contactor
Wastewater
tank
Reservoir
Motor protection
relay
61F-11N
Relay Unit
MCCB
RS
MP
T
220-VAC power supply
61F-GN
PS-3S
(See note 1.)
E1
S0
S1
S2
Ta
U
8 V
U
U
Tc
Tb
E1
220 V
110 V
0 V 24 V
Transformer
E2
E3
E2
E3
Stop
Start
Connections
•Connect the contactor coil terminal to Ta.
•Connect to power supply terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E3 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
P
Water drainage
E2
E3
(U indicator ON)
(U indicator OFF)
Pump OFF
Pump ON E1
U1
Power
supply
Principles of Operation
Relay Unit Layout
•The pump starts (U indicator ON)
when the water level reaches E1
and stops (U indicator OFF) when
the water level drops below E2.
\,/ 0 NEW
C
61F-G@N
7
Automatic Water Supply Control with Pump Idling Prevention
Compact Model
61F-G1N
Dimensions
page 16
Automatic Water Supply Control with
Pump Idling Prevention
Contactor
Alarm Bell
Water
supply
source
Motor
Protection
Relay
MCCB
RS
M
T
220-VAC power supply
61F-G1N
PS-3S
PS-3S
(See note 1.)
E1
S0
B
S1
S2
Tc2
Tb2
Tb1
Ta1
E1
E2
E3
E1'
E2'
(
Pushbutton switch
)
P
61F-11N
Relay Unit
8 V
U2
U1
U1
220 V
110 V
0 V 24 V
Transformer
U2
U2
24 V 61F-11N
Relay Unit
U1
E3
E2
E1'
E2'
E3
Start
Water
shortage
Stop
Water
tank
•Connect to power supply
terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
•Insert a pushbutton switch
(NO contact) between E1' and
E3 as shown by the dotted
line.
•Do not press the pushbutton
switch if the pump stops (U1
indicator OFF) during normal
operation after an alarm is
given for a low water level
(e.g., the water level does not
reach E2').
If the water supply source level
has not yet reached E1' when
starting the pump or after
recovering from a power
interruption, press the
pushbutton switch to start the
pump (U1 indicator ON) by
momentarily short-circuiting E1'
and E3.
Test Operation/
Recovering from
Power Interruptions
Note: 1. Be sure to ground the common Electrode E3 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
E
1
'
E
2
'
E
3
E
1
BL
E
2
E
3
P
Water tank
Water supply source
Water supply
Water
shortage
(U
1
indicator ON)
Pump OFF
Pump ON
(U
1
indicator OFF)
(U
2
indicator ON)
(U
2
indicator OFF)
U
1
U
2
Power
supply
Water supply source
Float
Amount of water for
one pump cycle
E1'
E2'
E3
Note
• Length of Electrode E1'
When installing the Controller in
locations where there is a possibility of
momentary power interrupts or blackouts,
the length of E1' should be made so that
the amount of water corresponding to
one pump cycle does not expose the
Electrodes. This will prevent the E2'
self-holding circuit from failing.
•The pump starts (U2 indicator
OFF) when the water level
drops below E2 and stops (U2
indicator ON) when water level
reaches E1.
•The pump is forced to stop
when the water supply source
level drops below E2' (U1
indicator OFF) to prevent the
pump from idling and gives an
alarm.
Relay Unit Layout
Principles of Operation
C
()1
O r“
00
EEO
r E 1i
0 X‘) O <1 ”7="" omron="">1>
61F-G@N
8
Automatic Water Supply Control with Abnormal Water Shortage Alarm
Compact Model
61F-G1N
Dimensions
page 16
Automatic Water Supply Control with
Abnormal Water Shortage Alarm
Contactor
Alarm Bell
Water supply
source
Motor
Protection
Relay
MCCB
RS
M
T
220-VAC power supply
PS-4S
(See note 1.)
E1
B
(Pushbutton switch)
P
61F-G1N
S0
S1
S2
Tc2
Tb2
Tb1
Ta1
E1
E2
E3
E1'
E2'
(E4)
61F-11N
Relay Unit
8 V
U2
U1
U1
220 V
110 V
0 V 24 V
Transformer
U2
U2
24 V 61F-11N
Relay Unit
U1
E4
E3
Stop
Start
Water
shortag
e
E2
Water
tank
•Connect to power supply
terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
•Insert a pushbutton switch
(NO contact) between E3
and E4.
•If the pump stops upon
releasing the pushbutton
switch, keep pressing the
pushbutton switch.
•Connect the E4 electrode for
the water shortage alarm to
the E1’ terminal.
If the water level has not yet
reached E4 when starting the
pump or after recovering from
a power interruption, press
the pushbutton switch to start
the pump by short-circuiting
E3 and E4 (U1 indicator ON).
Test Operation/
Recovering from
Power Interruptions
Note: 1. Be sure to ground the common Electrode E3 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
U
1
U
2
Power
supply
BL
P
Water supply source
Water supply
Water
shortage
Pump OFF
Pump ON
(U
2
indicator ON)
(U
2
indicator OFF)
(U
1
indicator OFF)
E
1
E
2
E
4
E
3
•The pump stops (U2 indicator
ON) when the water level
reaches E1 and starts (U2
indicator OFF) when water level
drops below E2.
•If the water level drops below E4
for any reason, an alarm is given
(U1 indicator OFF).
Relay Unit Layout
Principles of Operation
—
—
QZa ® ®
I j
61F-G@N
9
Automatic Water Supply with Abnormal Water Increase Alarm
Compact Model
61F-G2N
Dimensions
page 16
Automatic Water Supply with
Abnormal Water Increase Alarm
61F-11N
Relay Unit
8 V
U1
220 V
110 V
0 V 24 V
Transformer
U2
U2
24 V
U2
U1
61F-11N
Relay Unit
Contactor
Water supply
source
Water
tank
Reservoir
PS-4S
Motor
Protection
Relay
MCCB
Alarm Bell
RS
M
T
220-VAC power supply
61F-G2N
(See note 1.)
S0
B
S1
S2
Ta2
Ta1
Tc2
Tb1
Tc1
E1
E2
E3
E4
P
E1
E2
E3
Start
Stop
Full tan
k
E4
•Connect power supply
terminal S2 to terminal Tb1.
•Connect to power supply
terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E3 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
U
1
U
2
Power
supply
E4
B
E2
E3
Upper limit
Pump OFF
Pump ON
(U1 indicator ON)
(U2 indicator ON)
(U2 indicator OFF)
L
PWater supply
E1
Relay Unit Layout
•The pump starts (U2 indicator OFF)
when the water level reaches E2 and
stops (U2 indicator ON) when the
water level rises above E1.
•If the water level reaches E4 for any
reason, an alarm is given (U1
indicator ON).
Principles of Operation
_
—
@ 7
61F-G@N
10
Automatic Drainage Control with Abnormal Water Increase Alarm
Compact Model
61F-G2N
Dimensions
page 16
Automatic Drainage Control with
Abnormal Water Increase Alarm
Reservoir
61F-11N
Relay Unit
8 V
U1
220 V
110 V
0 V 24 V
Transformer
U2
U2
24 V
U2
U1
61F-11N
Relay Unit
Contactor
Wastewater tank
PS-4S
Motor
Protection
Relay
MCCB
Alarm Bell
RS
M
T
220-VAC power supply
61F-G2N
(See note 1.)
S0
B
S1
S2
Ta2
Ta1
Tc2
Tb1
Tc1
E1
E2
E3
E4
E2
E3
P
Stop
Full tank
Start
E4
E1
•Connect power supply S2 to
terminal Ta1.
•Connect to power supply
terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E5 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
E4
B
E2
E3
Water tank
Upper limit
Pump OFF
Water drainage
Pump ON
(U1 indicator ON)
(U2 indicator ON)
(U2 indicator OFF)
L
P
E1
U
1
U
2
Power
supply
Relay Unit Layout
•The pump starts (U2 indicator ON)
when the water level reaches E1 and
stops (U2 indicator OFF) when the
water level drops below E2.
•If the water level reaches E4 for any
reason, an alarm is given (U1
indicator ON).
Principles of Operation
3%
00000
O
omRon
61F-G@N
11
Automatic Water Supply Control with Full Tank and Water Shortage Alarm
Compact Model
61F-G3N
Dimensions
page 17
Automatic Water Supply Control with
Full Tank and Water Shortage Alarm
Contactor
Alarm Bell
Lower limit
Upper limit
Water supply
source
MCCB
RS
M
T
220-VAC power supply 61F-G3N
PS-5S
E1
S0
S1
LH
PL
PL
B
LL
S2
Lc
Ta
Tc
Tb
B2
B1
E2
E1
To 61F-11N
Relay Unit
E3
E4
E5
Full tank
Stop
Start
Water shortage
220 V
110 V
0 V
Transformer
61F-11N
Relay Unit
61F-11N
Relay Unit
61F-11N
Relay Unit
Motor
Protection
Relay
(See note 1.)
P
U2
U2
U1
U1
U2
U3
8 V
24 V
24 V
U3
U3
U1
E3
E4
E5
E2
Water
tank
•Connect contactor coil terminal to Tb.
•Connect to power supply terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E5 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
U
1
U
2
U
3
Power
supply
E1
E3
E4
E5
Upper limit
Lower
limit
Pump OFF
Pump ON
(U1 indicator ON)
(U2 indicator ON)
(U2 indicator OFF)
(U3 indicator OFF)
B
LH
B
LL
PWater supply
E2
Relay Unit Layout
•The pump starts (U2 indicator ON)
when the water level reaches E2 and
stops (U2 indicator OFF) when the
water level drops below E3.
•If the water level rises to E1 for any
reason, the upper-limit indicator turns
ON and an alarm is given (U1 indicator
ON). If the water level drops below E4
for any reason, the lower-limit indicator
turns ON and an alarm is given (U3
indicator OFF).
Principles of Operation
61F-G@N
12
Automatic Drainage Control with Full Tank and Water Shortage Alarm
Compact Model
61F-G3N
Dimensions
page 17
Automatic Drainage Control with
Full Tank and Water Shortage Alarm
Contactor Alarm Bell
Lower limit
Upper limit
Wastewater
tank
Reservoir
MCCB
RS
M
T
220-VAC power supply 61F-G3N
PS-5S
E1
S0
S1
LH
PL
PL
B
LL
S2
LC
Ta
Tc
Tb
B2
B1
E2
E1
To 61F-11N
Relay Unit
E3
E4
E5
220 V
110 V
0 V
Transformer
61F-11N
Relay Unit
61F-11N
Relay Unit
61F-11N
Relay Unit
Motor
Protection
Relay
(See note 1.)
P
U2
U2
U1
U1
U2
U3
8 V
24 V
24 V
U3
U3
U1
E4
E5
Full tank
Start
Stop
Water shortage
E2
E3
•Connect contactor coil terminal to Ta.
•Connect to power supply terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E5 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
U
1
U
2
U
3
Power
supply
E1
E3
E4
E5
Upper limit
Lower
limit
Pump ON
Pump OFF
(U1 indicator ON)
(U2 indicator ON)
(U2 indicator OFF)
(U3 indicator OFF)
B
LH
B
LL
E2
Relay Unit Layout
•The pump starts (U2 indicator ON)
when the water level reaches E2 and
stops (U2 indicator OFF) when the
water level reaches E3.
•If the water level rises to E1 for any
reason, the upper-limit indicator turns
ON and an alarm is given (U1 indicator
ON). If the water level drops below E4
for any reason, the lower-limit indicator
turns ON and an alarm is given (U3
indicator OFF).
Principles of Operation
360% r @@@
Em
4% BH‘ a, ‘
\Bp By ”05 u
—EH 6?? x,
/ a u
~ng 3g
fin LH‘ «5* U
— LL‘ LL‘ ° u
3 @3 ”H U
w %
OCJCOQOOE
61F-G@N
13
Water Source Level Indication with Prevention of Pump Idling Due to Water Shortage, and Automatic Water Supply Control with
Indication of Water Level in Elevated Tank
Compact Model
61F-G4N
Dimensions
page 17
Water Source Level Indication with
Prevention of Pump Idling Due to Water
Shortage, and Automatic Water Supply
Control with Indication of Water Level in
Elevated Tank
Contactor
Water supply
source lower
limit
Water supply
source lower
limit
Water supply
source upper
limit
Water supply
source upper
limit
Elevated
tank water
shortage
Elevated
tank water
shortage
Elevated
tank repletion
Elevated
tank repletion
Water
supply
source
Motor Protection Relay
MCCB
RS
M
T
220-VAC power supply 61F-G4N
PS-5S
PS-4S E4
E5
E1
BL
1
BH
2
BL
2
LH
1
LL
1
LL
2
LH
2
T
c
T
c2
B
TA
S
0
S
1
S
2
BH
1
BL
1
BH
2
BL
2
LH
1
LL
1
LL
2
LH
2
BH
1
E4
E8
E2
E1
E3
E5
E6
E7
E8
Full tan
k
Stop
Start
Water
shortage
OFF
Lower limit
Upper limit
ON
(See note 1.)
(Pushbutton switch)
E6
P
61F-11N
Relay Unit
61F-11N
Relay Unit
61F-11N
Relay Unit
61F-11N
Relay Unit
61F-11N
Relay Unit
To 61F-11N
Relay Unit
220 V
U4
U3
U2
U5
U2
U5
U2
U4
U5
U1
U1
U3
X
U4
U1
U3
X
X
110 V
MY3 Relay
0 V
Transformer
8 V
24 V
24 V
X
E2
E7
E8
E3
E8
Water
tank
•Connect to power supply
terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
•Insert a pushbutton switch
(NO contact) between E2
and E8 as shown by the
dotted line.
•Do not press the
pushbutton switch if the
pump stops during normal
operation after an alarm is
given for low water level
(i.e., the water level has not
reached E3).
When starting the pump and
after recovering from a power
interruption, if the water
source level has not yet
reached E2 (U2 indicator
OFF), press the pushbutton
switch to start the pump by
momentarily short-circuiting
E2 and E8.
Test Operation/
Recovering from
Power Interruptions
Note: 1. Be sure to ground the common Electrode E8 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
UX
1
U
2
U
3
U
4
U
5
Power
supply
Water supply source
Float
Float valve open
Amount of water for
one pump cycle
E2
E1
E3
E8
Precaution
• Length of Electrode E2
When installing the Controller in locations
where there is a possibility of momentary
power interruptions or blackouts, the
length of E2 should be made so that the
amount of water corresponding to one
pump cycle does not expose the
Electrodes. This will prevent the E3
self-holding circuit from failing.
Relay Unit Layout
•Insert four Electrodes in the water supply source and five
Electrodes in the elevated water tank.
•The lower-limit indicator for the water supply source remains
ON while the water source level is below E3 (U2 indicator
OFF).
•When the water level rises to E2, the lower-limit indicator turns OFF (U2 indicator
ON) and the pump is ready for operation.
•When the water level reaches E1, the upper-limit indicator turns ON (U3 indicator
ON).
•The water-shortage indicator for the elevated tank remains ON while the water level
in the elevated tank is below E7. The indicator turns OFF (U1 indicator ON) when the
water level rises to E7.
•The pump stops (U5 indicator ON) when the water level reaches E5 and starts (U5
indicator OFF) when the water level drops below E6.
•If the water level reaches E4 for any reason, the tank repletion indicator for the
elevated tank turns ON (U4 indicator ON).
Principles of Operation
© {LE}
omRon
61F-G@N
14
Liquid Level Indication and Alarm
Compact Model
61F-IN
Dimensions
page 16
Liquid Level Indication and Alarm
U1
U2
U1
U1
U2
U261F-11N
Relay Unit
8 V
220 V
110 V
0 V 24 V
Transformer
24 V 61F-11N
Relay Unit
Intermediate
Upper limit
Lower limit
Alarm Bell
Water supply
source
MCCB
RS
M
T
220-VAC power supply
61F-IN
PS-3S
(See note 1.)
E1
S0
S1
S2
Tc
B
B
PL
PL
PL L3
L1
L2
E1
E2
E3
Intermediate
Upper limit
Lower limit
E2
E3
P
Water
tank
•Connect to power supply
terminals.
S0-S1: 110 VAC
S0-S2: 220 VAC
Note: 1. Be sure to ground the common Electrode E3 (the longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/220 VAC.
Connections
B
L
L
E3
Water tank
Lower
limit
Upper
limit (U1 indicator ON)
(U1 indicator OFF)
(U2 indicator ON)
(U2 indicator OFF)
B
L
H
L
M
E1
E2
Interme-
diate
U
1
U
2
Power
supply
Relay Unit Layout
•When the water level drops below E2, the
lower-limit indicator turns ON and an alarm is
given (U2 indicator OFF).
•When the water level reaches E2, the alarm
turns OFF and the intermediate indicator turns
ON (U2 indicator ON).
•When the water level rises to E1, the upper-
limit indicator turns ON and an alarm is given
(U1 indicator ON).
Principles of Operation
Automatic Water Supply and
Compact Model
OITIROn
61F-G@N
15
■Two-wire Connection
The wiring between the 61F Controller and the Electrodes can be reduced by removing the self-hold circuit. This arrangement is called a two-wire
connection. Three Electrodes are still required. Both the 61F Controller (including the Relay Unit) and Electrode Holder must be two-wire models.
Two-wire Electrode Holders have an in-built resistor of 6.8 kΩ 1W.
Automatic Water Supply Control Automatic Drainage Control
Compact Model
61F-GNR
Dimensions
page 16
Automatic Water Supply and
Drainage Control
Contactor
Water
supply
source
Motor
protection
relay
61F-11NR
Relay Unit
MCCB
RS
MP
T
220-VAC power supply
61F-GNR
Stop
PS-3SR
Start
(See note 1.)
R
E1
S
0
S
1
S
2
T
a
U
8 V
UU
T
c
T
b
E
1
220 V
110 V
0 V 24V
Transformer
E
3
E3
E2
Water
tank
Note: 1. Be sure to ground the common Electrode E3 (the longest
Electrode).
2. The above wiring diagram is for a rated voltage of 110/
220 VAC.
•Connect contactor coil terminal to Tb.
•Connect to power supply terminals.
S0-S1: 100 VAC
S0-S2: 200 VAC
•The two-wire models require only two cables for the connection
between the 61F-GNR and the Electrode Holder, but still
requires three Electrodes.
•A Two-wire Electrode Holder must be used. (It has an inbuilt
resistance R.)
•The Relay Unit must also be for two-wire models.
Connections
Contactor
Wastewater
tank
Reservoir
Motor
protection
relay
61F-11NR
Relay Unit
MCCB
RS
MP
T
220-VAC power supply
61F-GNR
PS-3SR
(See note 1.)
R
S
0
S
1
S
2
T
a
U
8 V
UU
T
c
T
b
E
1
220 V
110 V
0 V 24 V
Transformer
E
3
E
3
E
2
E
1Stop
Start
Note: 1. Be sure to ground the common Electrode E3 (the
longest Electrode).
2. The above wiring diagram is for a rated voltage of 110/
220 VAC.
•Connect contactor coil terminal to Ta. (Do not connect Tb.)
•Connect to power supply terminals.
S0-S1: 100 VAC
S0-S2: 200 VAC
•The two-wire models require only two cables for the connection
between 61F-GNR and the Electrode Holder, but still needs
three Electrodes.
•A Two-wire Electrode Holder must be used. (It has an inbuilt
resistance R.)
•The Relay Unit must also be for two-wire models.
Connections
PWater supply
(U indicator ON)
(U indicator OFF)
Pump OFF
Pump ON
E
2
E
3
E
1
The pump stops (U indicator ON) when the water level reaches
E1 and starts (U indicator OFF) when water level drops below E2.
Principles of Operation
P
Water Drainage
E2
E3
(U indicator ON)
(U indicator OFF)
Pump OFF
Pump ON E1
The pump starts (U indicator ON) when the water level reaches E1
and stops (U indicator OFF) when the water level drops below E2.
Principles of Operation
bfilfil’f
omRon
61F-G@N
16
Dimensions
Note: All units are in millimeters unless otherwise indicated.
14
5
3
5
100 70
10 5
40
4
(See note.) 50
11
50
65
54
35.4
4 min.
3.4
10
4 min.
90
43.5
39
56
9 Nine, M3.5 sems screws
Terminal cover
32
60 11
14
25
61F-GN, -GNL, -GNH, -GND, -GNR
Note: Dimensions are with the DIN rail mounting (sliding) bracket attached.
14
5
3
5
100 70
10 5
65
4
(See note.) 75
11
50
65
54
35.4
4 min.
3.4
10
4 min.
90
43.5
39
56
9 Fifteen, M3.5 sems screws
Terminal cover
32
60 11
14
25
61F-G1N, -G1NL, -G1NH, -G1ND, -G1NR
61F-G2N, -G2NL, -G2NH, -G2ND, G2NR
61F-IN, - NL, -INH, -IND
Note: Dimensions are with the DIN rail mounting (sliding) bracket attached.
omRon
Q
Q
LJ
:5 g QIIIHIEI!IIIIII§ C q I:
T F
ff:
LJ‘vH
F
X i
ToconvenmwlhmelersInminches,mullip| [2 0.03937. Toconvertgrams inm ounces, mullipl b 0.03527.
61F-G@N
17
■Safety Precautions
Refer to Safety Precautions for All Level Controllers.
14
5
3
5
100 70
10 5
115
4
(See note.) 125
11
50
65
54
35.4
Min. 4
3.4
10
Min. 4
90
43.5
39
56
9 21, M3.5 sems screws
Terminal cover
32
60 11
14
25
61F-G3N, -G3NL, -G3NH, -G3ND, -G3NR, -G3N-NGD
Note: Dimensions are with the DIN rail mounting (sliding) bracket attached.
14
5
3
5
100 70
10 5
190
4
(See note.) 200
11
50
65
35.4
Min. 4
3.4
10
Min. 4
90
43.5
39
56
925, M3.5 sems screws
Terminal cover
32
60
14
25
61F-G4N, - G4NL, -G4NH, -G4ND, -G4NR, -G4N-KYD
Note: Dimensions are with the DIN rail mounting (sliding) bracket attached.
In the interest of product improvement, specifications are subject to change without notice.
ALL DIMENSIONS SHOWN ARE IN MILLIMETERS.
To convert millimeters into inches, multiply by 0.03937. To convert grams into ounces, multiply by 0.03527.
Terms and Conditions Agreement
Read and understand thrs catalog.
Warranties.
See httg://www.omron.com/global/
Limrtalron on Liabrlity‘ Etc.
Surtabrrig of Use.
Programmable Products.
Performance Data.
Change in Specrticatron
Errors and Omissions.
n o
ass
20154
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2018.4
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/ (c)Copyright OMRON Corporation 2018 All Right Reserved.
Products related to this Datasheet
RELAY UNIT 61F
RELAY UNIT 61F
RELAY UNIT 61F
RELAY UNIT 61F
RELAY UNIT 61F
RELAY UNIT 61F
RELAY UNIT 61F
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/120VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 100/200VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 120/240VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL
CNTRL LIQ LEV 100/200VAC DINRAIL
CNTRL LIQ LEV 110/220VAC DINRAIL