NBD-10452,72, 15452 Datasheet by Bud Industries

View All Related Products | Download PDF Datasheet
32$; NDNHNETALLIC ENCLDSURE (STYLE D) PNAET NBD710458 8 NBD710478 & NBD715458 MATERIAL: FINISH? CUVER INCLUDES GRAY PEILY— INDUSTRY STANDARDS: INDDDR VERSIEIN SDLID BEIDY 8. CEIVERiABS/PC BLENDED PLASTIC BEIDYi LIGHT GRAY UL94C5VB FLAMMABILITY RATING PDLYCARBDNATE PLASTIC UL94V’0 FLAMMABILITY RATING UV STABILIZED CLEAR CDVER DUTDDDR VERSIIJN SDLID BEIDY 8. CEIVERiPBT/PC BLENDED PLASTIC UL9465VA FLAMMABILITY RATING UV STABILIZED CEIVERiLIGHT GRAY DR CLEAR URETHANE GASKET. AIR AND MDISTURE VENTS, STAINLESS STEEL LDCKING HASP, PANEL MDUNTING RAILS, GALVANIZED STEEL INNER PANEL AND STAINLESS STEEL WALL MDUNTING BRACKETS ARE NET INCLUDED, BUT CAN BE PURCHASED SEPARATELY. INDEIDR VERSIDN UL508 TYPE I, 2, 4, 4X INDDDR, UUTDDEIR VERSIDN / W 0.080 I2] —>”<—n—> P o \ o 00 O 0 (I O O 00 o I o O 0 O O O O O 0 ‘ —u' v S O 0120 I3] 2 0271 I7] 0 0139 I4] 0 -‘ O O OO 1 o 12 K 13 NEMA TYPE I, E, 4, 4X, 12 8< 13="" iecse9iip65="" ul508="" type="" 1,="" e,="" 4,="" 4x,="" 12="" &="" 13="" nema="" type="" i,="" e,="" 4,="" 4x,="" 18="" &="" 13="" iec529*ip65="" 0.594="" [15]="" dia.="" bess="" with="" m5="" x="" 0.8="" threaded="" insert="" (4)="" places="" 0.986="" [85]="" typ.="" v="" f="" 3.944="" i100]="" t="" l="" 2.945="" [75]="" m="" i="" 3.944="" [100]="" i="" 0.630="" [16]="" dia.="" beiss="" with="" 0.986="" [25]="" typ.="" 7=""> 2.958 [7510.166 [4] DIA. HDLE x 0.480 [11] DIA. BDSS WITH 0.310 [8] DEEP (36) PLACES M5 x 0.8 THREADED INSERT DTEI CDVER ATTACHES WITH PHILLIPS DRIVE 3958 [75] ” ' BDSSES ACCEPT N5 METRIC <4) places="" ndnpmetallic="" screws.="" (nut="" shijwn)="" ‘—="" f="" —’="" dr="" 410="" 3111.="" sheet="" metal="" e="" screws="" x="" 0250="" i6]="" lg.="" indijdr="" dutdddr="" m:="" all="" dimensidns="" have="" :0039="" [i1]="" tdlerance="" dimensidns="" ,="" inches="" d="" "="" (nut="" supplied)="" versidn="" versidn="" unless="" eitherwise="" specified="" ’imillimeters]="" w="" part="" nd.="" part="" nd.="" sdlid="" clear="" sdlid="" dimensidns="" ceiver="" cdver="" cdver="" a="" b="" c="" d="" e="" f="" i]="" h="" j="" k="" l="" m="" n="" p="" r="" t="" 0="" v="" w="" nbd71045e="" nbdai0472="" “11715452="" 11.024="" 10.200="" 10.038="" 8.850="" 8.253="" 6.902="" 14.961="" 14.135="" 13.987="" 12.795="" 12.212="" 10.833="" 3.855="" 3.151="" 14.870="" 14.753="" 10.937="" 10.835="" 13.404="" 9.476="" i280]="" i259]="" i255]="" i225]="" i210]="" i175]="" i380]="" i359]="" i355]="" i325]="" i310]="" i275]="" i98]="" i80]="" i378]="" i375]="" i278]="" i275]="" i340]="" i241]="" revised="" 26jun07="">

Products related to this Datasheet

BOX ABS/PC GRAY 14.96"LX11.02"W
BOX ABS/PC 14.96"L X 11.02"W
BOX PBT/PC GRAY 14.96" X 11.02"