Formerly .1“! Miller‘
BOURNS' —
Eleculnal Speclflcatlons
BOURNS'
Asia-Pacific: Tel +886? 25624117 ‘ Emawl asiacus®boums com
Tel: +36 58 520 390 - Emall eurocus@boums Com
Tel +1851 78175500 - Email: amerlcus@bourns,com
A
General Speclllcallons
Rellow soldermg
ESD Classlllcallon (HEM)
muwz
l27102 sums
Features
■ Formerly model
■ Available in E6 series
■ Low profile of only 5.0 mm
■ Inductance as low as 1.0 µH
■ RoHS compliant*
Applications
■ Input/output of DC/DC converters
■ Power supplies for:
• Portable communication equipment
• Camcorders
• LCD TVs
PM3316 Series - SMD Power Inductors
Test Voltage ....................................0.1 V
.... 250 °C; 10 sec max.
(In compliance with JEDEC,
J-STD-020C, Table 4-2)
Operating Temperature
................................-55 °C to +125 °C
(Temperature rise included)
Storage Temperature .. -55 °C to +125 °C
Resistance to Soldering Heat
.......................... 250 °C, 10 sec. max.
Moisture Sensitivity Level .....................2
................. N/A
Materials
Core ....................................... Ferrite DR
Wire ............................Enameled copper
Base ................................................DAP
Terminal ........................................ Cu/Sn
Rated Current
...................Ind. drop 10 % typ. at Isat
Temperature Rise ................. 15 °C max.
at rated Irms
Packaging .................... 500 pcs. per reel
DIMENSIONS: MM
(INCHES)
Product Dimensions
Recommended Layout
Electrical Schematic
Inductance 1 kHz Test SRF I rms I sat
Q Frequency Min. RDC Max. Typ.
Bourns Part No. (μH) Tol. % Ref. (MHz) (MHz) (Ω) (A) (A)
PM3316-1R0M-RC 1 ± 20 20 10 137 0.007 7.50 9.00
PM3316-1R5M-RC 1.5 ± 20 50 3 95 0.009 6.50 8.00
PM3316-2R2M-RC 2.2 ± 20 50 3 65 0.012 6.10 7.00
PM3316-3R3M-RC 3.3 ± 20 50 4 54 0.015 5.00 6.40
PM3316-4R7M-RC 4.7 ± 20 50 4 42 0.019 4.50 5.40
PM3316-6R8M-RC 6.8 ± 20 50 3 31 0.030 3.40 4.50
PM3316-100M-RC 10 ± 20 50 3 26 0.050 2.90 3.70
PM3316-150M-RC 15 ± 20 50 3 22 0.060 2.50 3.00
PM3316-220M-RC 22 ± 20 40 3 18 0.10 2.00 2.50
PM3316-330M-RC 33 ± 20 25 1 14 0.12 1.80 2.00
PM3316-470M-RC 47 ± 20 25 1 12 0.19 1.40 1.60
PM3316-680M-RC 68 ± 20 25 1 11 0.24 1.20 1.40
PM3316-101M-RC 100 ± 20 30 0.05 8 0.33 1.00 1.20
PM3316-151M-RC 150 ± 20 30 0.05 6 0.59 0.80 1.00
PM3316-221M-RC 220 ± 20 33 0.05 5 0.78 0.70 0.80
PM3316-331M-RC 330 ± 20 33 0.05 4 1.15 0.55 0.60
PM3316-471M-RC 470 ± 20 57 0.05 4 1.70 0.45 0.50
PM3316-681M-RC 680 ± 20 57 0.05 3 2.60 0.35 0.40
PM3316-102M-RC 1000 ± 20 81 0.07 2 3.90 0.30 0.35
• = START OF WINDING
*RoHS COMPLIANT
TYP.
3.0
(.118)
TYP.
MAX.
2.8
(.110)
10.0 ± 0.2
(.393 ± .008)
12.7 ± 0.2
(.500 ± .008)
5.0 ± 0.3
(.197 ± .012)
7.6 ± 0.3
(.299 ± .012)
2.4 ± 0.2
(.094 ± .008)
TYP.
2.2 ± 0.2
(.087 ± .008)
TYP.
1.95 ± 0.1
(.077 ± .003)
7.3
(.287)
101
EMEA:
The Americas:
www.bourns.com
* RoHS Directive 2002/95/EC Jan. 27, 2003 including annex and RoHS Recast 2011/65/EU June 8, 2011.
WARNING Cancer and Reproductive Harm - www.P65Warnings.ca.gov
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on
the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf
BOURNS'
Solderlng Profile
Packaglng Speclflcatlons
USER DIRECTION OF FEED
200
(7.874)
NO COMPONENT NO COMPONENTCOMPONENTS
11200
(440.945)
400
(15.748)
START
4.0 ± 0.1
(.157 ± 0.04)
16.0 ± 0.1
(.630 ± .004)
4.4 ± 0.1
(.173 ± .004)
5.3 ± 0.1
(.153 ± .004)
0.4 ± 0.05
(.016 ± .002)
24.0 ± 0.3
(.945 ± .012)
13.2 ± 0.1
(.520 ± .004)
11.5 ± 0.1
(.453 ± .004)
1.55 ± 0.05
(.061 ± .002) DIA.
1.5
(.059)MIN.
END
10.4 ± 0.1
(.409 ± .004)
PM3316 Series - SMD Power Inductors
REV. 03/18 QTY: 500 PCS. PER REEL
DIMENSIONS: MM
(INCHES)
0
50
100
150
200
250
300
50 0 100 150 200 250 300
Time
(seconds)
Temperature (°C)
<2> Max. of 30 seconds > 220 °C
<1> Max. of 10 seconds at 250 °C
250 °C
<2>
<1>
120 - 150 seconds
Ramp-up
4 °/second maximum
Ramp-down
5 °C/second maximum
26
(1.02)
30.4
(1.20)
2.0 ± 0.5
(.079 ± .020)
50.0
(1.969)
330
(12.99)
DIA.
13.0 ± 0.5
(.512 ± .020)DIA.
13.0 ± 0.5
(.512 ± .020)
DIA.
21.0 ± 0.8
(.827 ± .031)
EMBOSSED
CARRIER
EMBOSSED
CAVITY
0.10
(.004)
THICKNESS
MAX.
Specifications are subject to change without notice.
Users should verify actual device performance in their specific applications.
The products described herein and this document are subject to specific legal disclaimers as set forth on the last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
FIXED IND 47UH 1.4A 190 MOHM SMD
FIXED IND 10UH 2.9A 50 MOHM SMD
FIXED IND 100UH 1A 330 MOHM SMD
FIXED IND 68UH 1.2A 240 MOHM SMD
FIXED IND 4.7UH 4.5A 19 MOHM SMD
FIXED IND 22UH 2A 100 MOHM SMD
FIXED IND 470UH 450MA 1.7OHM SMD
FIXED IND 680UH 350MA 2.6OHM SMD
FIXED IND 330UH 550MA 1.15OHM SM
FIXED IND 1UH 7.5A 7 MOHM SMD
FIXED IND 1.5UH 6.5A 9 MOHM SMD
FIXED IND 33UH 1.8A 120 MOHM SMD
FIXED IND 15UH 2.5A 60 MOHM SMD
FIXED IND 330UH 550MA 1.15OHM SM
FIXED IND 470UH 450MA 1.7OHM SMD
FIXED IND 100UH 1A 330 MOHM SMD
FIXED IND 22UH 2A 100 MOHM SMD
FIXED IND 2.2UH 6.1A 12 MOHM SMD
FIXED IND 3.3UH 5A 15 MOHM SMD
FIXED IND 6.8UH 3.4A 30 MOHM SMD
FIXED IND 15UH 2.5A 60 MOHM SMD
FIXED IND 220UH 700MA 780MOHM SM
FIXED IND 3.3UH 5A 15 MOHM SMD
FIXED IND 1UH 7.5A 7 MOHM SMD
FIXED IND 2.2UH 6.1A 12 MOHM SMD
FIXED IND 680UH 350MA 2.6OHM SMD
FIXED IND 47UH 1.4A 190 MOHM SMD
FIXED IND 68UH 1.2A 240 MOHM SMD
FIXED IND 4.7UH 4.5A 19 MOHM SMD
FIXED IND 33UH 1.8A 120 MOHM SMD