MAGN ggggg
306 E. Alondra Blvd. Gardena, CA 90247-1059 • Phone (310) 515-1720 • FAX (310) 515-1962
wwww.jwmiller.com 19.5
Shielded, Molded RF Chokes
Special Features
• Ferrite magnetic shielded for low radiation
• High Q, high reliability
• Injection molded to protect coil
from extreme environment
• Flame retardant coating
• Consistent body dimension
• Color band or numerical marking identification
• Dielectric strength 1000VRMS
• Operating temperature -55 to +105°C
Notes
* Rated current to cause 35°C
maximum temperature rise
** Incremental current to cause 5%
max. inductance drop
9250 Series
Part
Number
L (µH)
±10%
Q
Min.
Test
Freq.
(MHz)
SRF
(MHz)
Min.
DCR
Ω
Max.
I, DC*
(mA)
I, Incr.**
(mA)
9250-101 0.10 50 25 250 0.025 1790 1790
9250-121 0.12 51 25 250 0.034 1530 1530
9250-151 0.15 51 25 250 0.037 1470 1470
9250-181 0.18 50 25 250 0.047 1300 1300
9250-221 0.22 49 25 250 0.067 1100 1100
9250-271 0.27 47 25 250 0.11 855 855
9250-331 0.33 46 25 250 0.13 780 780
9250-391 0.39 44 25 250 0.18 670 670
9250-471 0.47 44 25 235 0.25 565 565
9250-561 0.56 43 25 210 0.33 490 490
9250-681 0.68 42 25 190 0.45 420 420
9250-821 0.82 40 25 180 0.59 370 370
9250-102 1.0 44 25 140 0.07 1070 1070
9250-122 1.2 44 7.9 130 0.10 895 895
9250-152 1.5 44 7.9 115 0.12 815 815
9250-182 1.8 44 7.9 105 0.14 775 775
9250-222 2.2 44 7.9 100 0.19 650 650
9250-272 2.7 44 7.9 92 0.28 535 535
9250-332 3.3 44 7.9 85 0.35 480 480
9250-392 3.9 44 7.9 75 0.40 450 450
9250-472 4.7 44 7.9 70 0.55 380 380
9250-562 5.6 44 7.9 65 0.72 335 335
9250-682 6.8 50 7.9 55 1.02 280 280
9250-822 8.2 50 7.9 50 1.32 250 250
9250-103 10 50 7.9 46 1.62 220 220
9250-123 12 55 2.5 44 2.0 200 200
9250-153 15 45 2.5 49 0.80 315 250
9250-183 18 45 2.5 45 0.89 300 235
9250-223 22 45 2.5 41 0.96 290 220
9250-273 27 45 2.5 38 1.19 260 200
9250-333 33 45 2.5 34 1.37 240 190
9250-393 39 50 2.5 29 1.93 205 180
9250-473 47 50 2.5 27 2.11 195 175
9250-563 56 50 2.5 25 2.23 190 160
9250-683 68 50 2.5 21 2.70 170 150
9250-823 82 50 2.5 10.5 2.44 180 140
9250-104 100 50 2.5 10.0 3.12 160 120
9250-124 120 55 0.79 9.7 3.6 150 95
9250-154 150 55 0.79 8.5 4.1 140 90
9250-184 180 55 0.79 8.0 4.4 135 85
9250-224 220 55 0.79 7.5 5.0 125 80
9250-274 270 55 0.79 7.0 5.8 115 70
9250-334 330 55 0.79 6.5 6.4 110 65
9250-394 390 60 0.79 6.2 7.4 105 60
9250-474 470 60 0.79 5.7 9.5 92 58
9250-564 560 60 0.79 4.7 10.5 90 55
9250-684 680 60 0.79 4.5 11.8 80 50
9250-824 820 60 0.79 4.2 13.0 80 45
Continued on next page.
Also available as RoHS compliant.
1.0 0.41 -/+0.02
0.162
-/+0.01
0.025
Min.
Dimensions: Inches
MA’rNt‘Jcs
306 E. Alondra Blvd. Gardena, CA 90247-1059 • Phone (310) 515-1720 • FAX (310) 515-1962
wwww.jwmiller.com
19.6
Special Features
• Ferrite magnetic shielded for low radiation
• High Q, high reliability
• Injection molded to protect coil
from extreme environment
• Flame retardant coating
• Consistent body dimension
• Color band or numerical marking identification
• Dielectric strength 1000VRMS
• Operating temperature -55 to +105°C
Notes
* Rated current to cause 35°C
maximum temperature rise
** Incremental current to cause 5%
max. inductance drop
9250 Series continued
Part
Number
L (µH)
±10%
Q
Min.
Test
Freq.
(MHz)
SRF
(MHz)
Min.
DCR
Ω
Max.
I, DC*
(mA)
I, Incr.**
(mA)
9250-105 1000 60 0.79 3.8 17.5 70 40
9250-125 1200 45 0.25 1.5 22.1 60 35
9250-155 1500 45 0.25 1.2 26.5 55 33
9250-185 1800 45 0.25 1.0 29.9 50 30
9250-225 2200 45 0.25 0.97 33.8 50 27
9250-275 2700 45 0.25 0.92 47.3 40 25
9250-335 3300 45 0.25 0.84 53.0 40 22
9250-395 3900 45 0.25 0.80 73.8 35 20
9250-475 4700 45 0.25 0.74 81.6 31 19
9250-565 5600 44 0.25 0.73 98.9 28 17
9250-685 6800 40 0.25 0.66 111 27 16
9250-825 8200 40 0.25 0.54 119 26 15
9250-106 10,000 40 0.25 0.47 137 24 14
9250-126 12,000 30 0.079 0.33 143 23 13
9250-156 15,000 30 0.079 0.29 157 22 12
9250-186 18,000 30 0.079 0.28 175 21 10
9250-226 22,000 27 0.079 0.25 274 17 9
9250-276 27,000 27 0.079 0.21 308 16 8
9250-336 33,000 27 0.079 0.19 343 15 7.5
9250-396 39,000 27 0.079 0.17 376 15 6
9250-476 47,000 23 0.079 0.16 473 13 5.5
9250-566 56,000 23 0.079 0.14 512 13 5
9250-686 68,000 23 0.079 0.13 580 12 4
9250-826 82,000 21 0.079 0.12 618 11 3.5
9250-107 100,000 18 0.079 0.11 678 11 3
Shielded, Molded RF Chokes
Also available as RoHS compliant.
1.0 0.41 -/+0.02
0.162
-/+0.01
0.025
Min.
Dimensions: Inches
Products related to this Datasheet
FIXED IND 68MH 12MA 580 OHM TH
FIXED IND 56MH 13MA 512 OHM TH
FIXED IND 47MH 13MA 473 OHM TH
FIXED IND 1.2MH 60MA 22.1 OHM TH
FIXED IND 12MH 23MA 143 OHM TH
FIXED IND 10MH 24MA 137 OHM TH
FIXED IND 39MH 15MA 376 OHM TH
FIXED IND 33MH 15MA 343 OHM TH
FIXED IND 1.8MH 50MA 29.9 OHM TH
FIXED IND 330UH 110MA 6.4 OHM TH
FIXED IND 5.6MH 28MA 98.9 OHM TH
FIXED IND 1.5MH 55MA 26.5 OHM TH
FIXED IND 8.2MH 26MA 119 OHM TH
FIXED IND 6.8MH 27MA 111 OHM TH
FIXED IND 15MH 22MA 157 OHM TH
FIXED IND 18MH 21MA 175 OHM TH
FIXED IND 82MH 11MA 618 OHM TH
FIXED IND 100MH 11MA 678 OHM TH
FIXED IND 4.7MH 31MA 81.6 OHM TH
FIXED IND 180UH 135MA 4.4 OHM TH
FIXED IND 22MH 17MA 274 OHM TH
FIXED IND 27MH 16MA 308 OHM TH
FIXED IND 39UH 205MA 1.93 OHM TH
FIXED IND 82UH 180MA 2.44 OHM TH
FIXED IND 220UH 125MA 5 OHM TH
FIXED IND 270UH 115MA 5.8 OHM TH
FIXED IND 56UH 190MA 2.23 OHM TH
FIXED IND 47UH 195MA 2.11 OHM TH
FIXED IND 3.9MH 35MA 73.8 OHM TH
FIXED IND 470UH 92MA 9.5 OHM TH