Technical
Pomona. Data Sheet
sLscvnouncs
www. gomonae/ectronics. cam.
‘ f : r
Vii
E nu
technmalsuggorngomonatesl com
www.Qamonaeleclremcsfiom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2015 D2019030 Rev. 004 Page 1 of 2
Model 73084, 73085, 73086, 73088
Terminal Jacks, Male Threads 6-32, 8-32, 10-32, Female Threads 10-32
Features
Adapter provides an easy and quick banana jack
connection by replacing the screw in a terminal strip
or control panel.
Allows a standard sheathed or unsheathed banana
plug / patch cord to securely connect to a terminal
strip.
Helps to avoid accidental arc-over by eliminating the
usage of alligator clips, or test probe “slip offs”
during measurement applications.
Perfect for use with model 73087 jumper test lead
sets in peer-checking system test sequences.
For more information, please visit our “Articles”
section on nuclear applications at
www.pomonaelectronics.com.
Materials
Banana Jack: Nickel-plated Brass
Insulation: Polypropylene
Specifications
Voltage: 600 Vrms, Maximum voltage for hands free use.
For CE compliance, do not hold in hand when voltages exceed 33 Vrms / 70 Vdc
Current: 20 A
Operating Temperature: -10º C to +80º C (+14º F to 176º F)
Torque In/Lb.: 73084: 7
73085: 20
73086: 20
73088: 16
Dimensions
Model 73086, 10-32 Female Terminal Jack
Technical
Pomona. Data Sheet
:Lscvuouncs
f ' E f L773;
technma‘suggorngomanamsl com
www.Qamonaeleclmmcsfiom
USA: Sales: 800-490-2361
Technical Support: technicalsupport@pomonatest.com
Fax: 425-446-5844
Europe: 31-(0) 40 2675 150 International: 425-446-5500
Where to Buy: www.pomonaelectronics.com
All dimensions are in inches. Tolerances (except noted): .xx = ±.02” (,51 mm),
.xxx = ± .005” (,127 mm). All specifications are to the latest revisions.
Specifications are subject to change without notice. Registered trademarks are
the property of their respective companies.
Copyright © 2015 D2019030 Rev. 004 Page 2 of 2
Model 73084, 73085, 73086, 73088
Terminal Jacks, Male Threads 6-32, 8-32, 10-32, Female Threads 10-32
Model 73084, 6-32 Male Terminal Jack
Model 73088, 8-32 Male Terminal Jack
Model 73085, 10-32 Male Terminal Jack
Ordering Information
Model: 73084, 73085, 73086, 73088
Standard Colors: -0 Black, -2 Red, -4 Yellow, -6 Blue
Ordering Example: 73084-2, (73084 terminal jack with Red insulation)
Products related to this Datasheet
CONN ADPT FEMALE 10-32 TO JACK
CONN ADPT FEMALE 10-32 TO JACK
CONN ADPT FEMALE 10-32 TO JACK
CONN ADPT FEMALE 10-32 TO JACK
CONN ADPT MALE 8-32 TO JACK
CONN ADPT MALE 10-32 TO JACK
CONN ADPT MALE 10-32 TO JACK
CONN ADPT MALE 8-32 TO JACK
CONN ADPT MALE 8-32 TO JACK
CONN ADPT MALE 6-32 TO JACK
CONN ADPT MALE 6-32 TO JACK
CONN ADPT MALE 8-32 TO JACK
CONN ADPT MALE 6-32 TO JACK
CONN ADPT MALE 6-32 TO JACK
CONN ADPT MALE 10-32 TO JACK
CONN ADPT MALE 10-32 TO JACK