3M™ Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Dual Insulator, Straight, Solder Tail 961 Series
• High temperature dielectric
• “Nolead”waveandreflowsoldercompatible
• Endstackablefeature
• Single- and dual row version
• RoHSCompliant.SeetheRegulatoryInformation
Appendix(RIA)intheRoHScompliancesectionof
www.3Mconnectors.comforcomplianceinformation
(RIA E1 & C1 apply)
TS-2185-C
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermo plastic
Flammability: UL94V-0
Color: Black
Contact
Material: Copper Alloy
Plating
Underplating: 1.25–2.5µm[50–100µ’’]Nickel
Wiping Area: Flash Gold
SolderTailArea: 1–3µm[40–118µ’’]MatteTin
Electrical
Current Rating: 2 A
Insulation Resistance: >5x108Ohmat100VDC
Withstanding Voltage: 1000VDC
Environmental
Temperature Range: -25°Cto+105°C
Processing Temperature: max.260°C(ProfileperJ-STD-020C)
Moisture Sensitivity Level: 1(perJ-STD-020C)
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
DateModified:November26,2012
ULFileNo.:E68080
W" M . . 2.54 [.m]
. MM“.- n/Zx2.54l.\m] — ekfl Q 0220
’ E D D a ’ g9? Jz.51[.mo]
ffi m .. u m [m]
@\§/
mmflmm /
2.50 [.399]
mum: wz u x z.51[.mu]
3M™ Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Dual Insulator, Straight, Solder Tail 961 Series
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Ordering Information
TS-2185-C
Sheet 2 of 2
Tolerance Unless Noted [mm]
Nominal Size 0.5–3 3–6 6–30 30–120
Linear Dim +/-0.1 +/-0.1 +/-0.2 +/-0.3
Radii +/-0.2 +/-0.5 +/- 1 +/- 1
9614XX X04XX04 AR
Contact Quantity:
02–36 Pins / 1 Row
04–72 Pins / 2 Row
Board Stacking Height:
Dim ‘B’
Rows:
8 = 2 Row
9 = 1 Row
n = No. of Contacts
Contact Dimensions
Coding No. A B
03 18.5[.73] 8.7[.34]
18 20.6[.81] 10.8[.42]
12 22.4[.88] 12.6[.50]
06 23.6[.93] 13.8[.54]
07 25.7[1.01] 15.9[.62]
08 27.5[1.08] 17.7[.69]
13 29.8[1.17] 20.0[.79]
14 31.6[1.24] 21.8[.86]
15 38.4[1.51] 28.6[1.13]
16 41.6[1.64] 31.8[1.25]
17 46.1[1.81] 36.3[1.43]
PCB Layout
(RIA E1 & C1 Apply)
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217A-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.
Products related to this Datasheet
CONN HDR 4POS 0.1 STACK T/H GOLD
CONN HDR 6POS 0.1 STACK T/H GOLD
CONN HDR 8POS 0.1 STACK T/H GOLD
CONN HDR 10POS 0.1 STACK T/H
CONN HDR 12POS 0.1 STACK T/H
CONN HDR 14POS 0.1 STACK T/H
CONN HDR 16POS 0.1 STACK T/H
CONN HDR 18POS 0.1 STACK T/H
CONN HDR 20POS 0.1 STACK T/H
CONN HDR 22POS 0.1 STACK T/H
CONN HDR 24POS 0.1 STACK T/H
CONN HDR 26POS 0.1 STACK T/H
CONN HDR 28POS 0.1 STACK T/H
CONN HDR 30POS 0.1 STACK T/H
CONN HDR 32POS 0.1 STACK T/H
CONN HDR 34POS 0.1 STACK T/H
CONN HDR 36POS 0.1 STACK T/H
CONN HDR 38POS 0.1 STACK T/H
CONN HDR 40POS 0.1 STACK T/H
CONN HDR 42POS 0.1 STACK T/H
CONN HDR 44POS 0.1 STACK T/H
CONN HDR 46POS 0.1 STACK T/H
CONN HDR 48POS 0.1 STACK T/H
CONN HDR 50POS 0.1 STACK T/H
CONN HDR 52POS 0.1 STACK T/H
CONN HDR 54POS 0.1 STACK T/H
CONN HDR 56POS 0.1 STACK T/H
CONN HDR 58POS 0.1 STACK T/H
CONN HDR 60POS 0.1 STACK T/H
CONN HDR 62POS 0.1 STACK T/H