BOURNS' —
322A] Slde Adjust m6 5m: Musl
3% i v 3%, ,7 o
M all 3
T
JgL , JLL [24 6L2,
x
M as 3‘ fl
7 g
7 7 T -4
L p
g ,3 Fifi
L“ W 2
m, i
" r
¥ *1 41 L: ,6
A 2" F3 H
I 73 ‘ TA Tan, is]
‘3 n5
WJL M
W,
:mw Top mm 32m Yap “5....
:19 g 25
nTs, : 5 I” ‘ mm
0 We, ’ 3
8 LE [J ‘g .3 , c
A r v s, i
, = S
t . [FQJQEUW ,,‘
(2,1,6 7 i
£ £ ,7:
1
5.3
(.208)
0.2
(.007)
0.7
(.028)
1.0
(.040)
0.8
(.032)
5.1
(.200)
4.8
(.190)
1.3
(.050)
2.5
(.100)
2.9
(.114)
3
1
2
3.5
(.139)
1.5
(.060)
3.9
(.155)
2.5
(.100)
2.6
(.103)
1.2
(.047)
DIA. 3 PLCS.
2.0
(.079)
0.8
(.032) 2 PLCS.
1.3
(.050) 2 PLCS.
1.6
(.061)
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
0.5
(.020)
5.3
(.208)
0.2
(.007)
1.0
(.040)
5.1
(.200)
4.8
(.190)
2.5
(.100)
2.5
(.100)
5.1
(.200)
1
2
3.5
(.139)
0.8
(.032)
1.3
(.050)
5.7
(.225)
3.9
(.155)
1.2
(.047)
2 PLCS
3 PLCS.
2.0
(.079)
0.8
(.032) 2 PLCS.
TYP.
3 PLCS.
1.3
(.050) 2 PLCS.
1.9
(.075)
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
0.5
(.020)
3
1
2
2.0
(.079) 4.0
(.157)
5.0
(.195)
3.71
(.146)
0.8
(.032)
2.3
(.090)
4.8
(.190)
1.5
(.060)
2.6
(.102)
1.2
(.047)
2.4
(.095)
DIA.
4.6
(.180)
0.2
(.007)
2.3
(.090)
2.0
(.079)
1.3
(.050) 2 PLCS.
3 PLCS
0.9
(.034)
2 PLCS.
1.3
(.050)
1.0
(.039)
0.5
(.020)
1.14
(.045)
0.2
(.007)
2 PLCS.
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
0.5
(.020)
5.2
(.205)
1.3
(.050)
2.3
(.090)
2.0
(.079) 1.3
(.050)
1
3
2
2.3
(.090)
4.8
(.190)
1.5
(.060)
2.7
(.108)
1.2
(.047)
2.4
(.095)
4.6
(.180)
6.0
(.236)
0.13
(.005)
3.9
(.152)
0.5
(.020)
DIA.
TYP.
3 PLCS.
2 PLCS.
ADJUSTMENT SLOT
0.6
(.022) WIDE
XDEEP
0.5
(.020)
0.9
(.034)
2 PLCS.
1.3
(.050)
0.5
(.020)
0.2
(.007)
Features
n Surface Mount 4 mm Square / Multiturn
Cermet / Industrial / Sealed
n Halogen free** with date code 114
n Sealed to withstand board wash
processing
n Pick and place centering design, with flush
adjustment
n 4mm design meets EIA/EIAJ/IPC/VECI
SMD standard trimmer footprint
n Low CRV - 1 %
n RoHS compliant* - see processing
information on RoHS compliant surface
mount trimmers
n For trimmer applications/processing
guidelines, click here
3224 - 4 mm SMD Trimpot® Trimming Potentiometer
Electrical Characteristics
Standard Resistance Range
.......................................... 10 to 2 megohm
(see standard resistance table)
Resistance Tolerance ....................±10 % std.
Absolute Min. Resistance .....1 % or 2.0 ohms
(whichever is greater)
Contact Resistance Variation
.................................... 1 % or 3 ohms max.
Resolution ..........................Essentially Infinite
Insulation Resistance ........................500 vdc.
100 megohms min.
Dielectric Strength
Sea Level ....................... 600 vac (1 minute)
Adjustment Angle ..................... 12 turns nom.
Environmental Characteristics
Power Rating (300 volts max.)
85 °C .............................................0.25 watt
150 °C ................................................0 watt
Temperature Range ............-65 °C to +150 °C
Temperature Coefficient ............±100 ppm/°C
Seal Test .......... 85 °C Fluorinert†/60 seconds
Humidity ................MIL-STD 202 Method 106
TRS ±2 %; IR 10 megohms
Vibration .............. 20 G TRS±1 %; VRS ±1 %
Shock ................ 100 G TRS ±1 %; VRS±1 %
Load Life .... @ 85 °C rated power 1,000 hours
TRS .......3 ohms or 3 % (whichever is greater)
Rotational Cycling ......................... 200 cycles
TRS .......3 ohms or 3 % (whichever is greater)
Thermal Shock .................................. 5 cycles
TRS±2 %; VRS±1 %
Moisture Sensitivity Level ......................... N/A
ESD Classification ........................................ 2
Physical Characteristics
Mechanical Stop ...........................Wiper idles
Torque ..................................... 180 g-cm max.
Weight ........................Approximately 0.01 oz.
Marking ......................... Manufacturer’s code,
resistance code and date code
Solderability ....................... Per MIL-STD-202,
Method 208
Wiper ........................50 % (Actual TR) ±10 %
Flammability .......................................UL94V0
Pushover Strength
J, G ..................................................4.4 lbs.
W, X ......................................................1 lb.
Adjustment Tool ...................................... H-91
Product Dimensions
DIMENSIONS: MM
(INCHES)
13CW
CLOCKWISE
CCW
2WIPER
100
3224W
811 C
TOLERANCES: ± 0.25 EXCEPT WHERE NOTED
(.010)
DIMENSIONS: MM
(INCHES)
WARNING Cancer and
Reproductive Harm
www.P65Warnings.ca.gov
* RoHS Directive 2015/863, Mar. 31, 2015 and Annex
** Bourns follows the prevailing definition of “halogen free” in the industry. Bourns considers a product to be “halogen
free” if (a) the Bromine (Br ) content is 900 ppm or less; (b) the Chlorine ( Cl ) content is 900 ppm or less; and
(c) the total Bromine (Br) and Chlorine (Cl) content is 1500 ppm or less.
“Trimpot” is a trademark of Bourns, Inc. †“Fluorinert” is a registered trademark of 3M Co.
Specifications are subject to change without notice. Users should verify actual device performance in their specific
applications. The products described herein and this document are subject to specific legal disclaimers as set forth on the
last page of this document, and at www.bourns.com/docs/legal/disclaimer.pdf.
BOURNS
45
m7 002;
M
‘5 ' w.
[059 ' uum
5W: m
2””: n5 [2m 004)
(7070 ml 9
Q (3‘5 [My
‘75:“)
H mm: 30
(472 m2]
W
mum
mum
26 5
“Lkmus mm
59 ‘ as
(2 mu : nan]
”U“ “m w
3302:20 \433- m ram;
[‘300 DDS]
‘5‘ muua
m
420
(‘57: 008)}:
2””: n5 0
(ma nflZyL ,
‘75:“) L
[009 mm ‘fiflflzLfl
an m2)
7 75M»,
.7295 002;
400mm
/(VBS W4!
‘200 m
w my
esisunc siswn
Ohms) 9°“
5.000 502
10.000 103
20.000 203
50.000 503
100 000 104
200,000 204
500,000 504
1 000,000 105
2 000,000 205
22J1
:
0
E
3312 - 2 mm SMD Trimming Potentiometer
3224 - 4 mm SMD Trimpot® Trimming Potentiometer
Additional Features
n Top and side adjust styles
n J-hook, and gull-wing
J & G Styles W Style X Style
W & X Style Reel
Packaging Specifications
TAPE
7.50 ± .05
(.295 ± .002)
12.00 ± .10
(.472 ± .004)
4.05 ± .12
(.159 ± .005)
4.90 ± .10
(.193 ± .004)
.05
(.002) MAX.
6.09
(.240) MAX.
16.00 ± .30
(.630 ± .012)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00 ± .20
(.157 ± .008)
2.00 ± .05
(.079 ± .002)
1.75 ± .10
(.069 ± .004)
DIA.
16.4 + 1.81/ -.000
(.646 ± .070/ -.000)
REEL
Cover tape peel strength: Meets EIA specification 481.
* Embossed Tape Designator "E"
**Embossed Tape Designator "G"
(See How To Order chart for further information.)
TAPE
7.50
(.295)
12.00
(.472)
6.70
(.264)
.35
(.014)
6.35
(.250)
MAX.
16.0 ± 0.30
(.630 ± .012)
8.6
(.339)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00
(.157)
2.00
(.079)
1.75
(.069)
DIA.
MAX
TAPE
178 ± 2.0
(7.00 ± .008)
13.0 ± .51
(.512 ± .020)
1.78 ± .25
(.070 ± .010)
21.01 ± .79
(.827 ± .031) 2.67 ± .25
(.105 ± .010)
59.18 ± 2.03
(2.330 ± .080)
12.4 + 2.01/ -.000
(.488 + .079/ -.000)
REEL
4.5
(.177) 5.52 ± .05
(.217 ± .002)
1.5 + .10/ –.00
(.059 + .004/ –.000)
4.00 ± .20
(.157 ± .008)
2.00 ± .05
(.079 ± .002)
8.00 ± .10
(.315 ± .004)
1.75 ± .10
(.069 ± .004) 12.00 ± .30
(.472 ± .012)
5.10 ± .10
(.201 ± .004)
5.55 ± .10
(.219 ± .004)
6.25 ± .10
(.246 ± .004)
MAX.
.04
(.002) MAX.
(J)
(G)
DIA.
EQUAL SPACED
3 PLCS.
DIA. DIA.
DIA.*
330.2 ± 2.0
(13.00 ± .008) DIA.**
Cover tape peel strength: Meets EIA specification 481.
* Embossed Tape Designator "E"
**Embossed Tape Designator "G"
(See How To Order chart for further information.)
Standard Resistance Table
Resistance Resistance
(Ohms) Code
10 100
20 200
50 500
100 101
200 201
500 501
1,000 102
2,000 202
Popular distribution values listed in boldface.
Special resistances available.
Resistance Resistance
(Ohms) Code
5,000 502
10,000 103
20,000 203
50,000 503
100,000 104
200,000 204
500,000 504
1,000,000 105
2,000,000 205
“Trimpot” is a registered trademark of Bourns, Inc.
Specifications are subject to change without notice.
Users should verify actual device performance in their
specific applications. The products described herein and
this document are subject to specific legal disclaimers as
set forth on the last page of this document, and at
www.bourns.com/docs/legal/disclaimer.pdf.
REV. 08/19
How To Order
3224 J - 1 - 502 E
Model
Style
Standard or Modified
Product Indicator
-1= IR Reflow (standard)
†-2= Wave Solderable
-FW5= .070 ” ± .010 ” Shaft Extension
Resistance Code
Embossed Tape Designator
E = Style J, G: 500 pcs./7 ” reel (standard)
Style W: 250 pcs./7 ” reel (standard)
Style X: 200 pcs./7 ” reel (standard)
G = Style J, G: 1500 pcs./13 ” reel (standard)
Style W: 1000 pcs./13 ” reel (standard)
Style X: 850 pcs./13 ” reel (standard)
Blank = Style J, G: 1500 pcs./13 ” reel (FW5)
Style W, X: 600 pcs./13 ” reel (FW5)
Consult factory for other available options.
† -2 has a treated stainless steel shaft.
Tape and reel material meets Antistatic ANSI/
ESD 5541-2003 packaging standards.
BOURNS'
Legal Disclaimer Notice
This legal disclaimer applies to purchasers and users of Bourns® products manufactured by or on behalf of Bourns, Inc. and
P[ZHɉSPH[LZJVSSLJ[P]LS`¸)V\YUZ¹
Unless otherwise expressly indicated in writing, Bourns® products and data sheets relating thereto are subject to change
^P[OV\[UV[PJL<ZLYZZOV\SKJOLJRMVYHUKVI[HPU[OLSH[LZ[YLSL]HU[PUMVYTH[PVUHUK]LYPM`[OH[Z\JOPUMVYTH[PVUPZJ\YYLU[
and complete before placing orders for Bourns® products.
The characteristics and parameters of a Bourns® product set forth in its data sheet are based on laboratory conditions, and
statements regarding the suitability of products for certain types of applications are based on Bourns’ knowledge of typical
requirements in generic applications. The characteristics and parameters of a Bourns®WYVK\J[PUH\ZLYHWWSPJH[PVUTH`]HY`
MYVT[OLKH[HZOLL[JOHYHJ[LYPZ[PJZHUKWHYHTL[LYZK\L[VP[OLJVTIPUH[PVUVM[OL)V\YUZ® product with other components
PU[OL\ZLY»ZHWWSPJH[PVUVYPP[OLLU]PYVUTLU[VM[OL\ZLYHWWSPJH[PVUP[ZLSM;OLJOHYHJ[LYPZ[PJZHUKWHYHTL[LYZVMH)V\YUZ®
WYVK\J[HSZVJHUHUKKV]HY`PUKPɈLYLU[HWWSPJH[PVUZHUKHJ[\HSWLYMVYTHUJLTH`]HY`V]LY[PTL<ZLYZZOV\SKHS^H`Z]LYPM`
the actual performance of the Bourns®WYVK\J[PU[OLPYZWLJPÄJKL]PJLZHUKHWWSPJH[PVUZHUKTHRL[OLPYV^UPUKLWLUKLU[
Q\KNTLU[ZYLNHYKPUN[OLHTV\U[VMHKKP[PVUHS[LZ[THYNPU[VKLZPNUPU[V[OLPYKL]PJLVYHWWSPJH[PVU[VJVTWLUZH[LMVY
KPɈLYLUJLZIL[^LLUSHIVYH[VY`HUKYLHS^VYSKJVUKP[PVUZ
<USLZZ)V\YUZOHZL_WSPJP[S`KLZPNUH[LKHUPUKP]PK\HS)V\YUZ® product as meeting the requirements of a particular industry
Z[HUKHYKLN0:6;: VYHWHY[PJ\SHYX\HSPÄJH[PVULN<3SPZ[LKVYYLJVNUPaLK)V\YUZPZUV[YLZWVUZPISLMVYHU`
MHPS\YLVMHUPUKP]PK\HS)V\YUZ®WYVK\J[[VTLL[[OLYLX\PYLTLU[ZVMZ\JOPUK\Z[Y`Z[HUKHYKVYWHY[PJ\SHYX\HSPÄJH[PVU<ZLYZ
of Bourns® products are responsible for ensuring compliance with safety-related requirements and standards applicable to
[OLPYKL]PJLZVYHWWSPJH[PVUZ
Bourns®WYVK\J[ZHYLUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKMVY\ZLPUU\JSLHYSPMLZH]PUNSPMLJYP[PJHSVYSPMLZ\Z[HPUPUN
HWWSPJH[PVUZUVYPUHU`V[OLYHWWSPJH[PVUZ^OLYLMHPS\YLVYTHSM\UJ[PVUTH`YLZ\S[PUWLYZVUHSPUQ\Y`KLH[OVYZL]LYLWYVWLY[`
VYLU]PYVUTLU[HSKHTHNL<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZ
on a case-by-case basis, use of any Bourns®WYVK\J[ZPUZ\JO\UH\[OVYPaLKHWWSPJH[PVUZTPNO[UV[ILZHMLHUK[O\ZPZH[
[OL\ZLY»ZZVSLYPZR3PMLJYP[PJHSHWWSPJH[PVUZPUJS\KLKL]PJLZPKLU[PÄLKI`[OL<:-VVKHUK+Y\N(KTPUPZ[YH[PVUHZ*SHZZ000
KL]PJLZHUKNLULYHSS`LX\P]HSLU[JSHZZPÄJH[PVUZV\[ZPKLVM[OL<UP[LK:[H[LZ
)V\YUZL_WYLZZS`PKLU[PÄLZ[OVZL)V\YUZ®Z[HUKHYKWYVK\J[Z[OH[HYLZ\P[HISLMVY\ZLPUH\[VTV[P]LHWWSPJH[PVUZVUZ\JO
WYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`HWWYV]LKPU^YP[PUNI`[^V
H\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ®Z[HUKHYKWYVK\J[ZPUHUH\[VTV[P]L
HWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[[OL\ZLY»ZZVSLYPZR0M)V\YUZ
L_WYLZZS`PKLU[PÄLZHZ\IJH[LNVY`VMH\[VTV[P]LHWWSPJH[PVUPU[OLKH[HZOLL[MVYP[ZZ[HUKHYKWYVK\J[ZZ\JOHZPUMV[HPUTLU[
VYSPNO[PUNZ\JOPKLU[PÄJH[PVUTLHUZ[OH[)V\YUZOHZYL]PL^LKP[ZZ[HUKHYKWYVK\J[HUKOHZKL[LYTPULK[OH[PMZ\JO)V\YUZ®
Z[HUKHYKWYVK\J[PZJVUZPKLYLKMVYWV[LU[PHS\ZLPUH\[VTV[P]LHWWSPJH[PVUZP[ZOV\SKVUS`IL\ZLKPUZ\JOZ\IJH[LNVY`VM
H\[VTV[P]LHWWSPJH[PVUZ(U`YLMLYLUJL[V)V\YUZ®Z[HUKHYKWYVK\J[PU[OLKH[HZOLL[HZJVTWSPHU[^P[O[OL(,*8Z[HUKHYK
VY¸H\[VTV[P]LNYHKL¹KVLZUV[I`P[ZLSMTLHU[OH[)V\YUZOHZHWWYV]LKZ\JOWYVK\J[MVY\ZLPUHUH\[VTV[P]LHWWSPJH[PVU
Bourns®Z[HUKHYKWYVK\J[ZHYLUV[[LZ[LK[VJVTWS`^P[O<UP[LK:[H[LZ-LKLYHS(]PH[PVU(KTPUPZ[YH[PVUZ[HUKHYKZNLULYHSS`
VYHU`V[OLYNLULYHSS`LX\P]HSLU[NV]LYUTLU[HSVYNHUPaH[PVUZ[HUKHYKHWWSPJHISL[VWYVK\J[ZKLZPNULKVYTHU\MHJ[\YLKMVY
\ZLPUHPYJYHM[VYZWHJLHWWSPJH[PVUZ)V\YUZL_WYLZZS`PKLU[PÄLZ)V\YUZ® standard products that are suitable for use in aircraft
VYZWHJLHWWSPJH[PVUZVUZ\JOWYVK\J[Z»KH[HZOLL[ZPU[OLZLJ[PVULU[P[SLK¸(WWSPJH[PVUZ¹<USLZZL_WYLZZS`HUKZWLJPÄJHSS`
HWWYV]LKPU^YP[PUNI`[^VH\[OVYPaLK)V\YUZYLWYLZLU[H[P]LZVUHJHZLI`JHZLIHZPZ\ZLVMHU`V[OLY)V\YUZ® standard
WYVK\J[PUHUHPYJYHM[VYZWHJLHWWSPJH[PVUTPNO[UV[ILZHMLHUK[O\ZPZUV[YLJVTTLUKLKH\[OVYPaLKVYPU[LUKLKHUKPZH[
the user’s sole risk.
;OL\ZLHUKSL]LSVM[LZ[PUNHWWSPJHISL[V)V\YUZ® custom products shall be negotiated on a case-by-case basis by Bourns
and the user for which such Bourns®J\Z[VTWYVK\J[ZHYLZWLJPHSS`KLZPNULK(IZLU[H^YP[[LUHNYLLTLU[IL[^LLU)V\YUZ
HUK[OL\ZLYYLNHYKPUN[OL\ZLHUKSL]LSVMZ\JO[LZ[PUN[OLHIV]LWYV]PZPVUZHWWSPJHISL[V)V\YUZ® standard products shall
also apply to such Bourns® custom products.
Users shall not sell, transfer, export or re-export any Bourns®WYVK\J[ZVY[LJOUVSVN`MVY\ZLPUHJ[P]P[PLZ^OPJOPU]VS]L[OL
KLZPNUKL]LSVWTLU[WYVK\J[PVU\ZLVYZ[VJRWPSPUNVMU\JSLHYJOLTPJHSVYIPVSVNPJHS^LHWVUZVYTPZZPSLZUVYZOHSS[OL`\ZL
Bourns®WYVK\J[ZVY[LJOUVSVN`PUHU`MHJPSP[`^OPJOLUNHNLZPUHJ[P]P[PLZYLSH[PUN[VZ\JOKL]PJLZ;OLMVYLNVPUNYLZ[YPJ[PVUZ
HWWS`[VHSS\ZLZHUKHWWSPJH[PVUZ[OH[]PVSH[LUH[PVUHSVYPU[LYUH[PVUHSWYVOPIP[PVUZPUJS\KPUNLTIHYNVZVYPU[LYUH[PVUHS
YLN\SH[PVUZ-\Y[OLY)V\YUZ® products and Bourns technology and technical data may not under any circumstance be
exported or re-exported to countries subject to international sanctions or embargoes. Bourns® products may not, without
WYPVYH\[OVYPaH[PVUMYVT)V\YUZHUKVY[OL<:.V]LYUTLU[ILYLZVSK[YHUZMLYYLKVYYLL_WVY[LK[VHU`WHY[`UV[LSPNPISL
[VYLJLP]L<:JVTTVKP[PLZZVM[^HYLHUK[LJOUPJHSKH[H
;V[OLTH_PT\TL_[LU[WLYTP[[LKI`HWWSPJHISLSH^)V\YUZKPZJSHPTZPHU`HUKHSSSPHIPSP[`MVYZWLJPHSW\UP[P]LJVUZLX\LU[PHS
PUJPKLU[HSVYPUKPYLJ[KHTHNLZVYSVZ[YL]LU\LZVYSVZ[WYVÄ[ZHUKPPHU`HUKHSSPTWSPLK^HYYHU[PLZPUJS\KPUNPTWSPLK^HYYHU[PLZ
VMÄ[ULZZMVYWHY[PJ\SHYW\YWVZLUVUPUMYPUNLTLU[HUKTLYJOHU[HIPSP[`
)RU\RXUFRQYHQLHQFHFRSLHVRIWKLV/HJDO'LVFODLPHU1RWLFHZLWK*HUPDQ6SDQLVK-DSDQHVH7UDGLWLRQDO&KLQHVHDQG6LPSOLÀHG&KLQHVH
bilingual versions are available at:
Web Page:
http://www.bourns.com/legal/disclaimers-terms-and-policies
PDF: http://www.bourns.com/docs/Legal/disclaimer.pdf
*9
Products related to this Datasheet
TRIMMER 20KOHM 0.25W J LEAD SIDE
TRIMMER 10KOHM 0.25W J LEAD SIDE
TRIMMER 1K OHM 0.25W J LEAD SIDE
TRIMMER 5K OHM 0.25W GW TOP ADJ
TRIMMER 200OHM 0.25W J LEAD SIDE
TRIMMER 100K OHM 0.25W J LEAD
TRIMMER 2K OHM 0.25W GW SIDE ADJ
TRIMMER 50K OHM 0.25W GW TOP ADJ
TRIMMER 5K OHM 0.25W J LEAD TOP
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 2K OHM 0.25W J LEAD SIDE
TRIMMER 50KOHM 0.25W J LEAD SIDE
TRIMMER 500 OHM 0.25W GW SIDE
TRIMMER 20K OHM 0.25W J LEAD TOP
TRIMMER 1K OHM 0.25W J LEAD TOP
TRIMMER 50K OHM 0.25W J LEAD TOP
TRIMMER 2K OHM 0.25W GW TOP ADJ
TRIMMER 10K OHM 0.25W GW SIDE
TRIMMER 10K OHM 0.25W GW TOP ADJ
TRIMMER 2K OHM 0.25W J LEAD TOP
TRIMMER 100OHM 0.25W J LEAD SIDE
TRIMMER 5K OHM 0.25W GW SIDE ADJ
TRIMMER 100K OHM 0.25W GW TOP
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 100KOHM 0.25W J LEAD TOP
TRIMMER 2K OHM 0.25W J LEAD TOP
TRIMMER 10KOHM 0.25W J LEAD SIDE
TRIMMER 10K OHM 0.25W J LEAD TOP
TRIMMER 20K OHM 0.25W GW TOP ADJ
TRIMMER 200 OHM 0.25W J LEAD TOP