3M™ Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Straight, Surface Mount 961 Series
• High temperature dielectric
• “No lead” reflow solder compatible
• End stackable feature
• Single- and dual row version
• RoHS Compliant. See the Regulatory Information
Appendix (RIA) in the RoHS compliance section of
www.3Mconnectors.com for compliance information
(RIA E1 & C1 apply)
TS-2183-D
Sheet 1 of 2
Physical
Insulation
Material: High Temperature Thermo plastic
Flammability: UL 94V-0
Color: Black
Contact
Material: Copper Alloy
Plating
Underplating: 1.25–2.5 µm [50–100 µ"] Nickel
Wiping Area: Flash Gold
Solder Tail Area: 1–3 µm [40–118 µ"] Matte Tin
Electrical
Current Rating: 2 A
Insulation Resistance: > 5 x 108 Ohm at 100 VDC
Withstanding Voltage: 1000 VDC
Environmental
Temperature Range: -25 °C to +105 °C
Processing Temperature: max. 260 °C (Profile per J-STD-020C)
Moisture Sensitivity Level: 1 (per J-STD-020C)
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Date Modified: November 26, 2012
UL File No.: E68080
n . 2.54 [.mu]
r:
5
mg [.m]
5.5 [.22]
a 0.515 [ma]
\
Hm
m [555] m [.sz 2.5» [.mo]
: n.
2.55 [.mu] E y y
m u x2.5~[.mn m‘ M
mm
2.5mm]
\ fi.5[.33] no.555[.u25]
a.oo[,Jw5]
N2 . 2.5. [.mu] 9 5273051] 1
Z 5 DIED. MD
5.0» [.197]
w; H , 2.5. [m]
L
we n 5 2.5. [.100]
3M™ Pin Strip Header
2.54 mm and 2.54 mm x 2.54 mm, Straight, Surface Mount 961 Series
Interconnect Solutions
www.3Mconnectors.com
3M is a trademark of the 3M Company
For technical, sales or ordering information
call your Local 3M Service Center
Ordering Information
TS-2183-D
Sheet 2 of 2
Tolerance Unless Noted [mm]
Nominal Size 0.5–3 3–6 6–30 30–120
Linear Dim +/- 0.1 +/- 0.1 +/- 0.2 +/- 0.3
Radii +/- 0.2 +/- 0.5 +/- 1 +/- 1
n = No. of Contacts
961XXX 6X00 AR XX
Rows:
1 = 1 Row
2 = 2 Row
Contact Quantity:
03–30 Pins / 1 Row
04–60 Pins / 2 Row
Packaging:
TP = Tube without Pad
PT = Tube with Pad
PR = Tape & Reel with Pad
Note: Pad options
1 Row – 5 to 30 pos.
2 Row – 10 to 60 pos.
Mating Pin Length:
Dim ‘B’
3 = 5.3 mm [.21]
7 = 6.6 mm [.26]
PCB Layout
Tape & Reel Option
9611xx-6300
(1 Row)
Contact
Quantity
56–8 9–12 13–17 18–22 23–28 29–30
9611xx-6700
(1 Row) 56–7 8–12 13–16 17–21 22–28 29–30
9612xx-6300
(2 Row) 10 12–14 16–24 26–32 34–42 44–56 58–60
9612xx-6700
(2 Row) 10–14 16–22 24–32 34–42 44–54 56–60
Tape Width
[mm] 24 32 44 56 72 88 104
PCB Layout
PP - Pad (optional)
PP - Pad (optional)
(RIA E1 & C1 Apply)
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of ninety (90) days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty period
stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where prohibited by
law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2012. All rights reserved.
RIA-2217A-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3Mconnectors.com 3M is a trademark of 3M Company.
Products related to this Datasheet
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 5POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 14POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 25POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 18POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 5POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 20POS 2.54MM
CONN HEADER SMD 25POS 2.54MM
CONN HEADER SMD 10POS 2.54MM
CONN HEADER SMD 16POS 2.54MM
CONN HEADER SMD 18POS 2.54MM
CONN HEADER SMD 24POS 2.54MM
CONN HEADER SMD 30POS 2.54MM
CONN HEADER SMD 40POS 2.54MM
CONN HEADER SMD 5POS 2.54MM
CONN HEADER SMD 6POS 2.54MM
CONN HEADER SMD 8POS 2.54MM
CONN HEADER SMD 14POS 2.54MM