B95
3.96 mm Pitch Miniature Connectors for Internal Power Supplies (UL,C-UL and TÜV Listed)
DF7 Series
■Features
1. Complete Locking Function
Reliable interior lock protects mated connectors from
accidental disconnection.
2. Increased Contact Retention of Crimped
Contacts and Prevention of Incomplete
Insertion
Separate contact retainer increases the contact
retention, assures and visually confirms the complete
contact insertion.
3. Molded-in Contact Retention Tabs
Handling of terminated contacts during the assembly and
termination is easier and avoids entangling of wires,
since there are no protruding metal tabs.
4. Incorrect Insertion Prevention
Connectors are polarized to assure correct mating with
corresponding parts.
5.Solder Crack Prevention
Glass reinforced resin is used in the pin header bodies to
prevent solder cracks caused by the heat shrinkage.
6. Prevention of Incorrect Board Placement
Built-in locating posts assure correct connector
placement and orientation on the board.(2-12 pos.)
7. Supports Sealing after Installation.
Sealing compound can be applied to the board installed
connector for distance of 6 mm max. from the mounting
surface (9 mm max. for single position).
8.Cost Effective Tooling
The same crimping tools are used to terminate socket
and pin contacts.
9. Prevention of Short Circuits between
Adjacent Contacts
Each contact is completely surrounded by the insulator
housing, electrically isolating it from adjacent contacts.
Completely
enclosed
locking system
Complete
Locking
Function
Board Eyelet mounting
One pos. type can also be mounted
to boards that have eyelets.
Continued.
Guide post
Prevention of
Incorrect Connections
Full barrier
between adjacent
contacts.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
The mam incnrmaunn m m mm \s m rulerme .me Mme mum m Engmwing flrawmg fur m m curry“ um neural! design mfnrmtinn,
All nnnarNS mum have been disnmmm nr mu he msmnunuau snnn Plus! mm m prndum mm: M the "inn: mm: ms mm 3| www mmmnnnmnrs mm nr mum vnur Nlrnse “In rzprzsznwuve
B96
■Ordering information
DF7 - **
Series name: DF7, DF7A
Number of contacts: 1 to 12
Connector type
S: Socket
DS: Double-row socket
P: Header
DP: Double-row Header
EP: In-line plug
RS/P: Retainer
Contact pitch: 3.96mm(7.92 mm)
Type of housing: header
C: Crimp housing
DSA: Straight header
DS: Right-angle header
Blank: Retainer
1
2
3
4
5
Applicable Conductor
1618: AWG 16 to AWG 18
2022: AWG 20 to AWG 22
2426: AWG 24 to AWG 26
Packaging
SCF: Socket contacts / Reel
SC: Socket contacts / Bag
PCF: Plug contacts / Reel
PC: Plug contacts / Bag
6
7
1 6
SCF
7
DF7 - *S-3.96 C
1 2 3 4 5
10. 10 A maximum Current
Connector can carry current of 10 A per contact with
#16 AWG conductor.Refer to page 3 for current
ratings for multi-position connectors using other
conductor sizes.
11. Color Variations
1 pos. is available in a standard 3 colors: natural,
blue, and red.
12. Supports Eyelets
1 pos. can be mounted to boards which have eyelets
attached.
■Applications
Office equipment, power supplies for industrial, medical
and instrumentation applications, variety of consumer
electronic and electrical applications.
Crimp Sockets
Header
Refer to page 4 for details.
●
Single row, straight type
●
Single row, right angle type
Refer to page 5 for details.
Refer to page 10 for details.
●
Double rows, straight type
●
Double row, right angle type
Refer to page 10 for details.
In-line plug
●Panel lock type
Shown with
terminated and installed contacts.
Refer to page 7 for details.
Shown with
terminated and installed contacts.
Refer to page 6 for details.
Retainer
(optional, order separately)
Refer to page 10 for details.
●Single row ●Double rows
Shown with terminated
and installed contacts.
Refer to page 8 for details.
Shown with terminated
and installed contacts.
Refer to page 11 for details.
●
Socket, Header
●
Contacts
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
”mam mlnrmnlmummsnuln‘ng\slurrnlnrencnunw mansmquasum [ugmmgnrmymmmmmmuam“mummy" mrnrmam
M‘nunarHSuruduns havanmmsnnmmm Wunamsnnummnnu mmmmme prnduclssmmsnumkusnwebsuERnHSSearcha|wwwmrusnrnmmnnlnrsnnm nrcmuadynur Hwnsusa‘esreprnsemmwn
B97
■Materials
Product
Sockets
Headers
In-line plug
Retainer
Crimp contacts
Part
Insulator
Insulator
Contact
Insulator
Insulator
Contacts
Material
Polyamide
Polyamide
(Glass reinforced)
High conductivity copper alloy
Polyamide
Polyamide
High conductivity copper alloy
Finish
Color: White
Color: Beige (Single row)
Color: Grey (Double row)
Tin plating (Note)
Color: White
Color: Black
Tin plating (Note)
Remarks
UL94V-0
UL94V-0
----------------
UL94V-0
UL94V-0
----------------
■Product Specifications
Ratings
Current
rating
Row
No. of contacts
AWG16 AWG18 AWG20 AWG22
1 1~10 10A 7A 5A 4A
4 10A 9A 7A 6A
6 9A8A6A5A
2 8 9A 8A 6A 5A
10 8A 7A 5A 4A
12 8A 7A 5A 4A
Operating temperature range
Operating humidity range
Storage temperature range
Storage humidity range
-10çto 60ç (Note 2)
40% to 70% (Note 2)
-35ç to 85ç (Note 1)
20% to 80%
Voltage
rating
Specificatoin
UL/C-UL
TÜV
AC 630V
AC 600V
AC 600V(7.92mm pitch)
AC 300V (3.96mm pitch)
UL/C-UL/TÜV
UL
C-UL
TÜV
File No.and Recognition No
:E52653
:E52653
:R9750437
10 m ohms max. 20mV max., 1mA
500 V DC
1500 V AC for 1 minute
Measured with a steel pin of 0.64 x 1.2 ± 0.002 mm
Contact resistance of 20 m ohms max.
Frequency 10 to 55 Hz, single amplitude of 0.75 mm, 3 axis, 2
hours
Acceleration of 490 m/s2, 11 ms duration, sine half-wave
waveform, 3 cycles in each of the 3 axis.
Temperature 40ç ± 2ç, 90% to 95% RH, 96 hours
(-55ç: 30 minutes →5 to 35ç: 5 minutes →85ç: 30 minutes →5
to 35ç: 5 minutes) for 5 cycles
Flow solder temperature 250ç, 10 seconds
Manual soldering: Soldering iron temperature 300ç, 3 seconds
Contact resistance(Initial value)
1000 M ohms min.
No flashover or Insulator breakdown
0.3N min., 4.5N max.
30 cycles
No momentary disconnections of 1 µs min.
No electrical discontinuity of 1 µs. min.
Contact resistance 20 m ohms max.
Contact resistance of 20 m ohms max.
No deformation of the insulator parts affecting
performance
11. Contact resistance
12.
Insulator resistance
13.
Withstanding voltage
14.
Insertion-Extraction force
(per contact)
15. Durability
(mating/unmating)
16. Vibration
17. Shock
18. Humidity
19. Temperature cycle
10. Resistance to
soldering heat
Item Specification Condition
Note 1: Includes temperature rise caused by the current flow.
Note 2: The term “storage” refers to products stored for long period of time prior to mounting and use. Operating Temperature Range
and Humidity range covers non- conducting condition of installed connectors in storage, shipment or during transportation.
Note: Hirose Electric's plating incorporates anti-whisking compounds.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
m prnduu Murmaunn m m mm \s m rulerme .me Mme request we Engmnring llmwmg m m m curry“ m1 mum design mfnrmlinn
All nnnarHS prndums have been discmmm nr M“ be msmunm snnn Plus! mm m prndum mm M m Hm mm: RnHS mm 3| www mrnmnnnmm mm nr mum ynur Nlrnse “In rzprzszmauve
\Mx
”Lu mum 134M T‘ is
B98
■Straight header
BPCB mounting pattern (Board thickness: 1.6 ± 0.1)
Cavity No.
B
DF7
3.45
2.49
Ø1.4
1.7
12.9
3.5
7
M0.64
A
B
P=3.96
5.5
4.55
7.12.8
(Note2) (Note1)
10
No. of contacts
indicator (Note3)
6L09
Production Lot No.
P=3.96±0.05(7.92±0.05)
3.45±0.05
2.49±0.05
B±0.1
Ø1.1 +0.1
0
Ø1.6
+0.1
0
0.64
7.8
6
6.44
9.9
12.23.5
3.2
0.84
Cavity No.
1
A
9E26
7.8
64.55
Production Lot No.
9E26
Board
Ø3.9 MAX
Ø5 MAX
0.8±0.1
5.4+0.1
_0.3
8±0.1
3.6±0.1
Eyelet
Soldering side
Note 5: One pos. type can also be mounted to boards
that have installed eyelets.
Ø1.6 +0.15
_0.25
mm Without eyelet
for eyelet
1.4+0.1
_ 0
1 Pos. 2 to 10 Pos.
1 Pos.
2 to 10 Pos.
1 Pos.
2 to 10 Pos.
CL No.
CL680-0133-1
CL680-0036-5
CL680-0037-8
CL680-0038-0
CL680-0039-3
CL680-0040-2
CL680-0041-5
CL680-0042-8
CL680-0043-0
CL680-0044-3
CL680-0108-4
CL680-0109-7
CL680-0110-6
CL680-0111-9
DF7- 1P-3.96DSA
DF7- 2P-3.96DSA
DF7- 3P-3.96DSA
DF7- 4P-3.96DSA
DF7- 5P-3.96DSA
DF7- 6P-3.96DSA
DF7- 7P-3.96DSA
DF7- 8P-3.96DSA
DF7- 9P-3.96DSA
DF7-10P-3.96DSA
DF7- 2P-7.92DSA
DF7- 3P-7.92DSA
DF7- 4P-7.92DSA
DF7- 5P-7.92DSA
1
2
3
4
5
6
7
8
9
10
2
3
4
5
-------------
10.40
14.36
18.32
22.28
26.24
30.20
34.16
38.12
42.08
14.36
22.28
30.20
38.12
-------------
3.96
7.92
11.88
15.84
19.80
23.76
27.72
31.68
35.64
7.92
15.84
23.76
31.68
Part Number
Number of contacts
A B
Note 1) Bag packaging (100 pieces/bag). Order by number of bags.
Note 2) The 2 pos. type does not have walls on both sides.
Note 3)
DF7-2P-7.92DSA plug has #2 contact positions of DF7-3P-3.96DSA without contacts inserted and the number of pos. indication is 2.
(Mating receptacle: DF7#-3S-3-96C)
DF7-3P-7.92DSA plug has #2 and #4 contact positions of DF7-5P-3.96DSA without contacts inserted and the number of pos. indication is 3.
(Mating receptacle: DF7#-5S-3-96C)
DF7-4P-7.92DSA plug has #2, #4 and #6 contact of DF7-7P-3.96DSA without contacts inserted and the number of pos. indication is 4.
(Mating receptacle: DF7#-7S-3-96C)
DF7-5P-7.92DSA plug has #2, #4, #6 and #8 contact positions of DF7-9P-3.96DSA without contacts inserted and the number of pos. indication is 5.
(Mating receptacle: DF7#-9S-3-96C)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
B99
Note 1) Tray packaging. Order by number of quantity in the tray.
Note 2)
DF7-2P-7.92DS plug has #2 contact positions of DF7-3P-3.96DS without contacts inserted and the number of pos. indication is 2.
(Mating receptacle: DF7#-3S-3-96C)
DF7-3P-7.92DS plug has #2 and #4 contact positions of DF7-5P-3.96DS without contacts inserted and the number of pos. indication is 3.
(Mating receptacle: DF7#-5S-3-96C)
DF7-4P-7.92DS plug has #2, #4 and #6 contact of DF7-7P-3.96DS without contacts inserted and the number of pos. indication is 4.
(Mating receptacle: DF7#-7S-3-96C)
DF7-5P-7.92DS plug has #2, #4, #6 and #8 contact positions of DF7-9P-3.96DS without contacts inserted and the number of pos. indication is 5.
(Mating receptacle: DF7#-9S-3-96C)
■Right angle header
BPCB mounting pattern (Board thickness: 1.6 ± 0.1)
A
7.72.8
7
7
18
P=3.96
M0.64
7.8
13.5
1.1 B1.1
9.5
1.4
3.5
Production Lot No. Cavity No.
No. of contacts indicator (Note2)
C
Ø1.4
2.2
6L09
10 A
10 A
(Note1)
C±0.05
7.8±0.05
2_Ø1.6 +0.1
0
*_Ø1.1 +0.1
0
A±0.1
P=3.96±0.05(7.92±0.05)
CL No.
CL680-0081-0-24
CL680-0082-2-24
CL680-0083-5-24
CL680-0084-8-24
CL680-0085-0-24
CL680-0086-3-24
CL680-0087-6-24
CL680-0088-9-24
CL680-0089-1-24
CL680-0124-0-24
CL680-0125-3-24
CL680-0126-6-24
CL680-0127-9-24
DF7- 2P-3.96DS(24)
DF7- 3P-3.96DS(24)
DF7- 4P-3.96DS(24)
DF7- 5P-3.96DS(24)
DF7- 6P-3.96DS(24)
DF7- 7P-3.96DS(24)
DF7- 8P-3.96DS(24)
DF7- 9P-3.96DS(24)
DF7-10P-3.96DS(24)
DF7- 2P-7.92DS(24)
DF7- 3P-7.92DS(24)
DF7- 4P-7.92DS(24)
DF7- 5P-7.92DS(24)
2
3
4
5
6
7
8
9
10
2
3
4
5
3.96
7.92
11.88
15.84
19.80
23.76
27.72
31.68
35.64
7.92
15.84
23.76
31.68
10.40
14.36
18.32
22.28
26.24
30.20
34.16
38.12
42.08
14.36
22.28
30.20
38.12
8.40
12.36
16.32
20.28
24.24
28.20
32.16
36.12
40.08
12.36
20.28
28.20
36.12
114
84
66
60
48
42
36
36
30
84
60
42
36
Part Number
Number of contacts
A B C Quantity per tray
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina nrndun .Mnrmaunn m m cm‘ng \s m rzlzremzz .me Mme rzquzst m2 [ngmzmng Drawmg m m m nurrzm and accurate man mmmunn
All ”"4;an prndumx hm hm dlsnnntmued nr mu m dxsnnntmued snnn Flzase check m nrndunts status an m lenxz mm RnHS mm m www mrnxzrcnnnectnrs mm nr nnmau ynur Hm sale: representawz
B100
■In-line plug (Panel lock type)
BPanel Cutout
2.0
1.6
1.2
0.8
X
1.44
0.96
0.48
0
Y
0.88
0.96
1.44
1.92
10±0.2
(C-Y)+0.1
0
(A+0.4)+0.1
0
3.5±0.1
3.4+0.1
0
7.4 +0.1
0
10.2+0.1
0
3.5±0.1
(11.32+X)+0.1
0
6.84+0.1
0
10.2+0.1
0
3.4+0.1
0
Shown with terminated
and installed contacts.
2 to 10 Pos.
Shown with terminated
and installed contacts.
Note1: Bag packaging (100 pieces/bag). Order by number of bags.
Note2: Refer to page 10 for retainer.
CL No.
CL680-0134-4
CL680-0018-3
CL680-0019-6
CL680-0020-5
CL680-0021-8
CL680-0022-0
CL680-0023-3
CL680-0024-6
CL680-0025-9
CL680-0026-1
DF7- 1EP-3.96C
DF7- 2EP-3.96C
DF7- 3EP-3.96C
DF7- 4EP-3.96C
DF7- 5EP-3.96C
DF7- 6EP-3.96C
DF7- 7EP-3.96C
DF7- 8EP-3.96C
DF7- 9EP-3.96C
DF7-10EP-3.96C
2
1
3
13.96
17.40
21.36
25.32
29.28
33.24
37.20
41.16
45.12
49.08
Part Number
Number of contacts
A C
4
5
6
7
8
9
10
6.44
10.40
14.36
18.32
22.28
26.24
30.20
34.16
38.12
42.08
B
-------------
3.96
7.92
11.88
15.84
19.80
23.76
27.72
31.68
35.64
6.44
12.44
13.6
25.6
9.9
13.96
No. of contacts indicatorCavity No.
1
A
A
1
6.44
12.44
13.6
25.6
9.9
Contact No.1
indicator
No. of contacts
indicator
Cavity No.
A 33
B
P=3.96
7.1
27
12.75
C
9.9
9.5
B
10
1 Pos. 2 to 10 Pos.
1 Pos. 2 to 10 Pos.
1 Pos.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
m nrndun .Mnrmaunn w W: mm \s «m rzlzremzz .me Mme rzquzst m: [ngmzanng Drawmg fur m: m curry“ and accurate dam mfnrmaumv
All ”"4;an prndum: hm hm mscnnmm nr mu m dxsnnmmuzd snnn Flzusz check m prndunts mm M 0.: Hum: mm RnHS mm m www mrnszrcnnnzcmrs nnm‘ nr nnmau ynur Hm sale: representawz
B101
CL680-0135-7
CL680-0072-9
CL680-0073-1
CL680-0074-4
CL680-0075-7
CL680-0076-0
CL680-0077-2
CL680-0078-5
CL680-0079-8
CL680-0080-7
DF7A- 1EP-3.96C
DF7A- 2EP-3.96C
DF7A- 3EP-3.96C
DF7A- 4EP-3.96C
DF7A- 5EP-3.96C
DF7A- 6EP-3.96C
DF7A- 7EP-3.96C
DF7A- 8EP-3.96C
DF7A- 9EP-3.96C
DF7A-10EP-3.96C
6.44
10.40
14.36
18.32
22.28
26.24
30.20
34.16
38.12
42.08
-------------
3.96
7.92
11.88
15.84
19.80
23.76
27.72
31.68
35.64
■In-line Plug
CL No.
1
2
3
4
5
6
7
8
9
10
Part Number
Number of contacts
A B
Note1: Bag packaging (100 pieces/bag). Order by number of bags.
Note2: Refer to page 10 for retainer.
25.6 9.9
No. of contacts indicator
6.44
A1
Cavity No.
1A
Contact No.1
indicator
A
Cavity No.
(Note2)
No. of contacts
indicator
B
P=3.96
7.1
27 9.9
9.5
B
10
1 Pos. 2 to 10 Pos.
Shown with terminated
and installed contacts.
Shown with terminated
and installed contacts.
1 Pos. 2 to 10 Pos.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mam mmrmaunn m m mama \s «m rzlmncz unly Mme mm! m [ngmzmng Drawmg m m mm mm“ and accurate dawn mfnrmatmn
All "MM mam; hm hm dlscnmmued nr mu m dxscnntmued snnn Mme check m mum: status an m Hlmxz mum ms mm m www mmszrcnnnecmr: nnm nr nnmau ynur Hwnse sale: representawz
Q ‘r '
L33? l
L:: fimflW‘m
m Wm '99 \
wflw
B102
CL680-0132-9
CL680-0009-2
CL680-0010-1
CL680-0011-4
CL680-0012-7
CL680-0013-0
CL680-0014-2
CL680-0015-5
CL680-0016-8
CL680-0017-0
DF7- 1S-3.96C
DF7- 2S-3.96C
DF7- 3S-3.96C
DF7- 4S-3.96C
DF7- 5S-3.96C
DF7- 6S-3.96C
DF7- 7S-3.96C
DF7- 8S-3.96C
DF7- 9S-3.96C
DF7-10S-3.96C
5.50
10.00
13.96
17.92
21.88
25.84
29.80
33.76
37.72
41.68
-------------
3.96
7.92
11.88
15.84
19.80
23.76
27.72
31.68
35.64
CL No.
1
2
3
4
5
6
7
8
9
10
Part Number
Number of contacts
A B
Note1: Bag packaging (100 pieces/bag). Order by number of bags.
Note2: Refer to page 10 for retainer.
■Crimp Sockets
5.5
5.9
No. of contacts indicator
9
15.5
1
A
5.5
5.9
Cavity No.
Contact No.1 indicator
Cavity No.
A
1
No. of contacts indicator
(Note 3)
65432178910
B
10
B
P=3.96
5.9
10
17
1 Pos. 2 to 10 Pos.
Shown with terminated
and installed contacts.
Shown with terminated
and installed contacts.
1 Pos. 2 to 10 Pos.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mam mmrmaunn m m mama \s «m rzlmnnz unly Mme mum m2 [ngmzmng Drawmg m m mm mm“ and accurate man mfnrmatmn
All "MM mam; hm hm dlsnnntmued nr mu m dxsnnntmued snnn Mme check m nrndum status an m Hlmxz mum RnHS mm m www mmszrcnnnecmrs nnm nr nnmam ynur Hwnse sale: representawz
B103
■Retainer
8.8
No. of contacts indicator
2.45
B1
10.3
Cavity No.
6.6
2.2
Cavity No.
No. of contacts indicator
A
3
P=3.96
2.2
10.8
6.5 9.3 2.75
B
10 B
1 Pos. 2 to 10 Pos.
1 Pos. 2 to 10 Pos.
CL680-0136-0
CL680-0027-4
CL680-0028-7
CL680-0029-0
CL680-0030-9
CL680-0031-1
CL680-0032-4
CL680-0033-7
CL680-0034-0
CL680-0035-2
DF7- 1RS/P-3.96
DF7- 2RS/P-3.96
DF7- 3RS/P-3.96
DF7- 4RS/P-3.96
DF7- 5RS/P-3.96
DF7- 6RS/P-3.96
DF7- 7RS/P-3.96
DF7- 8RS/P-3.96
DF7- 9RS/P-3.96
DF7-10RS/P-3.96
-------------
10.00
13.96
17.92
21.88
25.84
29.80
33.76
37.72
41.68
-------------
3.96
7.92
11.88
15.84
19.80
23.76
27.72
31.68
35.64
CL No.
1
2
3
4
5
6
7
8
9
10
Part Number
Number of contacts
A B
Note1: Bag packaging (100 pieces/bag). Order by number of bags.
Note2: Retainer is common to sockets, in-line plug.
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
The mam incnrmaunn m m mm \s m rulerme .me Mme mum m Engmwing flrawmg fur m m curry“ um neural! design mfnrmtinn,
All nnnarNS mum have been disnmmm nr mu he msmnunuan snnn Plus! mm m prndum mm: M the "inn: mm: ms mm 3| www mmmnnnmnrs mm nr mum vnur Nlrnse “In rzprzsznwuve
4w:
B104
CL No.Part Number
Number of contacts
A B
Quantity per tray
DF7- 4DP-3.96DSA(24)
DF7- 6DP-3.96DSA(24)
DF7- 8DP-3.96DSA(24)
DF7-10DP-3.96DSA(24)
DF7-12DP-3.96DSA(24)
4
6
8
10
12
10.40
14.36
18.32
22.28
26.24
3.96
7.92
11.88
15.84
19.80
132
96
72
60
54
CL680-0145-0-24
CL680-0146-3-24
CL680-0147-6-24
CL680-0148-9-24
CL680-0149-1-24
■Double-row Straight Header
3.34.55
2.22
±1.4
1.7
1.26
6.6
Contact No.1
indicator
No. of
contacts
indicator Cavity No.
3.5
M0.64
P=3.96
B
13.7
A
12.9 2.8
10 A
P=3.96±0.05
B±0.1
6.6±0.05
*- Ø1.1+0.1
0
Contact No.1
2.22±0.05
3.3±0.05
Ø1.6 +0.1
0
Note: Tray packaging. Order by number of trays quantity.
B
PCB mounting pattern
(Board thickness: 1.6
±
0.1)
CL No.Part Number
Number of contacts
A B C
Quantity per tray
DF7- 4DP-3.96DS(24)
DF7- 6DP-3.96DS(24)
DF7- 8DP-3.96DS(24)
DF7-10DP-3.96DS(24)
DF7-12DP-3.96DS(24)
4
6
8
10
12
10.40
14.36
18.32
22.28
26.24
8.40
12.36
16.32
20.28
24.24
3.96
7.92
11.88
15.84
19.80
88
64
48
40
36
CL680-0150-0-24
CL680-0151-3-24
CL680-0152-6-24
CL680-0153-9-24
CL680-0154-1-24
■Double-row Right angle Header
12.4
Cavity No.
AA
No. of
contacts
indicator
2.2
Ø1.8
6.6
C
P=3.96
B
14.3
17.121
A
Contact No.1 indicator
7.83.96
M0.64
3.5
C±0.1
3.96±0.05
B±0.1
*-Ø1.1+0.1
0
2-Ø2+0.1
0
7.8±0.05
3.96±0.05
Contact No.1
Note: Tray packaging. Order by number of trays quantity.
B
PCB mounting pattern
(Board thickness: 1.6
±
0.1)
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina nrndun .Mnrmaunn w W: cm‘ng \s m rzlzremzz .me Mme rzquzst m2 [ngmzmng Drawmg m m m nurrzm and accurate man mmmunn
All ”"4;an prndumx hm hm dlsnnntmued nr mu m dxsnnntmued snnn Flzuse check m nrndunts status an m lenxz mm [€an Search m www mrnxzrcnnnectnrs mm nr nnmau ynur Hm sale: representawz
B105
Note: Bag packaging (100 pieces/bag). Order by number of bags.
CL No.Part Number
Number of contacts
A B
DF7-4DS-3.96C
DF7-6DS-3.96C
DF7-8DS-3.96C
DF7-10DS-3.96C
DF7-12DS-3.96C
4
6
8
10
12
10.00
13.96
17.92
21.88
25.84
3.96
7.92
11.88
15.84
19.80
Reserved For
product
expansion
■ Standard lock
CL No.Part Number
Number of contacts
A B
DF7A-4DS-3.96C
DF7A-6DS-3.96C
DF7A-8DS-3.96C
DF7A-10DS-3.96C
DF7A-12DS-3.96C
4
6
8
10
12
10.00
13.96
17.92
21.88
25.84
3.96
7.92
11.88
15.84
19.80
CL680-0160-4
CL680-0161-7
CL680-0162-0
CL680-0163-2
CL680-0164-5
■ Enhanced ergonomic lock
■Double-row Socket
6.6
No. of contacts indicator
Cavity No.
P=3.96
B
Contact No.1
A
12.5
15.2
10
17
(16) (17.2)
A
19
2
10
Standard Lock Enhanced ergonomic lock
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Ina mum mcnrmaunn m m: cm‘ng ‘5 «m Mere/me My New request ma [ngmeemng Drawmg m m must award and accurate dawn mrnrmam
M‘nunarHSpmdum havmenmscnnunm nrwwaedwscnnlmuEdsnnn Measecmme prnnums‘amsmmHmewebsuenwsseamamwwhwmcnnnemr:m nrcnmauynur Hwnsesa‘esrepress/name
DFHGI BSCF
DFHGI BSC
DF77202250F
DF772022SC
DFHGI BFCF
DFHGI BFC
DF7'2022FCF
DF772022FC
B106
● Applicable cable (Tin plated annealed copper wire)
■Tools
CL680-0001-0
CL680-0002-3
CL680-0003-6
CL680-0004-9
CL680-0005-1
CL680-0006-4
CL680-0007-7
CL680-0008-0
DF7-1618SCF
DF7-1618SC
DF7-2022SCF
DF7-2022SC
DF7-1618PCF
DF7-1618PC
DF7-2022PCF
DF7-2022PC
3,000
100
3,000
100
3,000
100
3,000
100
Tin plating
CL No.
Reel
Bag
Reel
Bag
Reel
Bag
Reel
Bag
Part Number Packaging Quantity Finish
AWG#16(26/0.254mm)
AWG#18(34/0.18mm)
AWG#20(21/0.18mm)
AWG#22(17/0.16mm)
AWG#16(26/0.254mm)
AWG#18(34/0.18mm)
AWG#20(21/0.18mm)
AWG#22(17/0.16mm)
UL1007
UL1015
Wire size(Stranded wire conductor)
2.1 to 2.5mm
1.6 to 1.9mm
2.9 to 3.2mm
2.4 to 2.7mm
UL style Jacket diameter
Note 1: Applicable wire with tin plated solid soft conductor.
Note 2: When using other than the recommended wire, contact your nearest Hirose representative.
Note 3: Strip length: 3.0 to 3.8mm.
Manual
Automatic
CL901-0005-4
CL901-4554-4
CL901-4553-1
CL550-0268-0
CL550-0269-3
CM-105
AP105-DF7-1618
AP105-DF7-2022
HT104/DF7-1618
HT104/DF7-2022
Type
Press unit
Crimp tools
Applicator
----------------
DF7-1618SCF/DF7-1618PCF
DF7-2022SCF/DF7-2022PCF
DF7-1618SC/DF7-1618PC
DF7-2022SC/DF7-2022PC
CL No.Part Number Applicable Contacts
■Crimp Contact
Ø2
2
2.4
12.60.82
P=11 t=0.25
2.35
2.31.6
AWG No.
16
18
2.5
2.52
0.85
1.3
21.722
P=11
0.64
2.3
1.6
t=0.25
Ø2
AWG No.
0.8
16
18
● Female Contact ● Male Contact
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
The mam incnrmaunn m m mm \s m rulerme .me Mme mum m Engmwing llrawmg fur m m curry“ um neural! design mfnrmltinn
All nnnarNS mum have been disnmmm nr mu he msmnunuau snnn Plus! mm m prndum sums an m um um: ms mm 3| www mmmnnnmnrs mm nr mum ynur Nlrnse “In rzprzsznwm
B107
BMating Dimensions
● Socket to Straight Header Connection
● Socket to Straight Header Connection (Double-row)
A
C
B
DF7_*P_3.96DSA
DF7_*S_3.96C
DF7_*RS/P_3.96
20
DF7_*DS_3.96DSA(24)
DF7_*DS_3.96C
(16.5)
20
DF7_*DP_3.96DSA(24)
DF7A_*DS_3.96C
(17.7)
● Socket to Right angle Header Connection (Double-row)
(28.1) DF7_*DS_3.96C
DF7_*DP_3.96DS(24)
(17.1)
(28.1) DF7A_*DS_3.96C
DF7_*DP_3.96DS(24)
(18.3)
● Socket to Right angle Header Connection
DF7_*RS/P_3.96
DF7_*S_3.96C
DF7_*P_3.96DS 25.1
26.6
1 pos.
DF7-*S-3.96C
18.5 20.0
08.5
21.5
09.0
20.3
2 to 12 pos.
A
B
C
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
The mam incnrmaunn m m mm \s m rulerme .me Mme mum m Engmwing llrawmg fur m m curry“ um neural! design mfnrmltinn
All nnnarNS mum have been disnmmm nr mu he msmnunuau snnn Plus! mm m prndum sums an m um um: ms mm 3| www mmmnnnmnrs mm nr mum ynur Nlrnse “In rzprzsznwm
B108
● Socket to In-line Plug (Panel mount type) Connection
● Socket to In-line Plug Connection
DF7_*EP_3.96C DF7_*S_3.96C
DF7_*RS/P_3.96
E
D
DF7A_*EP_3.96C DF7_*S_3.96C
DF7_*RS/P_3.96
G
F
1 pos.
35.1 37.0
34.032.1
2 to 12 pos.
D
E
1 pos.
35.1 37.0
34.032.1
2 to 12 pos.
F
G
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
The mam incnrmaunn m m mm \s m relmnne nnly Mme request we Engmnring llrawmg fur m m curry“ m neural! design mfnrmltinn
All nnnarNS prndums have been disnmmm nr mu he msmnunuau snnn Plus! mm m prndum sums an m um um: ms mm 3| www mmmnnnmm mm nr mum ynur Nlrnse “In rzprzsznwm
‘ l\ / / /// flflj
B109
BContact Extraction Procedure
■ Contact extraction tool: Flat-bladed screwdriver, 1.4 mm blade width
■ Use with crimp Contacts: DF7-1618SC(F), DF7-2022SC(F),
DF7-1618PC(F), DF7-2022PC(F)
■ Work Method
Flat-bladed screwdriver
Molded-in lance
Pull-out direction
1. Refer to the drawing No. 1. Insert
correct size screwdriver in the
insulator against the molded-in
lance. Deflect the lance as shown.
2. Assure that the lance is deflected
to release the contact and pull- out
wire with the terminated contact.
BGeneral Use Precautions
● Make sure that the lock is fully depressed before un-mating the connectors.
● Use correct size of the wires. Do NOT forcefully twist or deform wires, as this may affect the crimped
contact connection.
● When the potting process is to be performed, please take into consideration the surface tension of
the resin when filling.
Housing Cross-Section
The product information in this catalog is for reference only. Please request the Engineering Drawing for the most current and accurate design information.
All non-RoHS products have been discontinued, or will be discontinued soon. Please check the products status on the Hirose website RoHS search at www.hirose-connectors.com, or contact your Hirose sales representative.
Products related to this Datasheet
TOOL PRESS APPLICATOR 16-18AWG
TOOL PRESS APPLICATOR 20-22AWG
CONN HEADER VERT 2POS 3.96MM
CONN HEADER VERT 3POS 3.96MM
CONN HEADER VERT 4POS 3.96MM
CONN HEADER VERT 5POS 3.96MM
CONN HEADER VERT 6POS 3.96MM
CONN HEADER VERT 7POS 3.96MM
CONN HEADER VERT 8POS 3.96MM
CONN HEADER VERT 9POS 3.96MM
CONN HEADER VERT 10POS 3.96MM
CONN HEADER VERT 3POS 7.92MM
CONN HEADER VERT 5POS 7.92MM
CONN HEADER R/A 2POS 3.96MM
CONN HEADER R/A 3POS 3.96MM
CONN HEADER R/A 4POS 3.96MM
CONN HEADER R/A 5POS 3.96MM
CONN HEADER R/A 6POS 3.96MM
CONN HEADER R/A 7POS 3.96MM
CONN HEADER R/A 8POS 3.96MM
CONN HEADER R/A 9POS 3.96MM
CONN HEADER R/A 10POS 3.96MM
CONN HEADER R/A 3POS 7.92MM
CONN HEADER R/A 5POS 7.92MM
CONN PLUG HOUSING 2POS 3.96MM CR
CONN PLUG HOUSING 3POS 3.96MM CR
CONN PLUG HOUSING 4POS 3.96MM CR
CONN PLUG HOUSING 5POS 3.96MM CR
CONN PLUG HOUSING 6POS 3.96MM CR
CONN PLUG HOUSING 7POS 3.96MM CR