/A\V/X(®
A mom snow coww
RoHS
TTTTTTTTT
Contact
Temperanuye Coefficient A capnhnc. n. “fluency Insulallon Resuslance vs Temperalure
$10 one,
E
mm swam cm, .7 g
3mm an ”we I
3 3 .- g won
5 5 3
E .a 5 a Q I
5 0 § 4 E
o u 3 mu
4 705 < it="" 2:="" 3%="" §="" e="" a="" a="" rss="" 735="" 4s="" ‘5="" .25="" «.5="" .as="" 4.35.105="" ms="" mu:="" mxm="" mum:="" mm="" man="" ,="" 2°="" 0="" w="" w="" m="" temperamrec="" nequency="" temneramre="" 0="" www-="" m="" immm="" wnn="" can="" v-iu-="" variatlon="" ol="" impeumu="" with="" cm="" size="" variatlnn="" n:="" impedance="" with="" coramlc="" parmumlon="" 'm”n1;§°°&g7,mf"°’="" impedance="" n.="" emu-m="" humane:="" vs.="" mnuency="" 1oan-.1mva-.1mnfi="" 10009frcmmm)="" mops-con="" (npflle7r="" mm="" 1n="" ““5="" m.="" was="" w="" k“="" inns="" wk="" c="" m:="" we="" ‘1,="" mm="" 3*="" mo="" -="_" w="" §="" 5="" ‘="" n="" g="" e="" ”‘="" (‘3;="" a="" e="" m="" m.-="" e="" eu="" ‘5="" l="" d="" n="" no="" mm="" ".1,="" n="" w="" ‘="" m...="" m="" m="" w="" ma="" man="" 9="" v="" m="" mu="" mu:="" rea="" :y‘="" "z="" mummy,="" mhz="" mum="" mn:="" .\v/)i('="" |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 3
C0G (NP0) Dielectric
022620
General Specifications
C0G (NP0) is the most popular formulation of the “temperature-compensating,” EIA Class I ceramic materials.
Modern C0G (NP0) formulations contain neodymium, samarium and other rare earth oxides.
C0G (NP0) ceramics offer one of the most stable capacitor dielectrics available. Capacitance change with
temperature is 0 ±30ppm/°C which is less than ±0.3% C from -55°C to +125°C. Capacitance drift or hysteresis
for C0G (NP0) ceramics is negligible at less than ±0.05% versus up to ±2% for films. Typical capacitance
change with life is less than ±0.1% for C0G (NP0), one-fifth that shown by most other dielectrics. C0G (NP0)
formulations show no aging characteristics.
PART NUMBER (see page 4 for complete part number explanation)
0805 5 A J A 2 AT101
Size
(L” x W”)
Dielectric
C0G (NP0) = A
Capacitance
Tolerance
B = ±.10 pF (<10pF)
C = ±.25 pF (<10pF)
D = ±.50 pF (<10pF)
F = ±1% (≥ 10 pF)
G = ±2% (≥ 10 pF)
J = ±5%
K = ±10%
Failure
Rate
A = Not
Applicable
Packaging
2 = 7” Reel
4 = 13” Reel
U = 4mm TR
(01005)
Special
Code
A = Std.
Product
Terminations
T = Plated Ni
and Sn
Capacitance
Code (In pF)
2 Sig. Digits +
Number of Zeros
Voltage
6.3V = 6
10V = Z
16V = Y
25V = 3
50V = 5
100V = 1
200V = 2
250V = V
500V = 7
Contact
Factory For
1 = Pd/Ag Term
7 = Gold Plated
NOT RoHS
COMPLIANT
Contact Factory
For Multiples
NOTE: Contact factory for availability of Termination and Tolerance Options for Specific Part
Numbers. Contact factory for non-specified capacitance values.
/A\V/)I(a
A wocm emu; commv
cuon
e 30
v mun/sec
/A\V/>:<_ |="">
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
4
C0G (NP0) Dielectric
Specifications and Test Methods
Parameter/Test NP0 Specification Limits Measuring Conditions
Operating Temperature Range -55ºC to +125ºC Temperature Cycle Chamber
Capacitance Within specified tolerance
<30 pF: Q≥ 400+20 x Cap Value
≥30 pF: Q≥ 1000
Freq.: 1.0 MHz ± 10% for cap ≤ 1000 pF
1.0 kHz ± 10% for cap > 1000 pF
Voltage: 1.0Vrms ± .2V
Q
Insulation Resistance 100,000MΩ or 1000MΩ - µF,
whichever is less
Charge device with rated voltage for 60 ± 5 secs
@ room temp/humidity
Dielectric Strength No breakdown or visual defects
Charge device with 250% of rated voltage for 1-5
seconds, w/charge and discharge current limited
to 50 mA (max)
Note: Charge device with 150% of rated voltage
for 500V devices.
Resistance to
Flexure
Stresses
Appearance No defects
Deflection: 2mm
Test Time: 30 seconds
Capacitance
Variation ±5% or ±.5 pF, whichever is greater
QMeets Initial Values (As Above)
Insulation
Resistance ≥ Initial Value x 0.3
Solderability ≥ 95% of each terminal should be covered
with fresh solder
Dip device in eutectic solder at 230 ± 5ºC for 5.0 ±
0.5 seconds
Resistance to
Solder Heat
Appearance No defects, <25% leaching of either end terminal
Dip device in eutectic solder at 260ºC for
60sec- onds. Store at room temperature
for 24 ± 2hours before measuring electrical
properties.
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater
QMeets Initial Values (As Above)
Insulation
Resistance Meets Initial Values (As Above)
Dielectric
Strength Meets Initial Values (As Above)
Thermal Shock
Appearance No visual defects Step 1: -55ºC ± 2º 30 ± 3 minutes
Capacitance
Variation ≤ ±2.5% or ±.25 pF, whichever is greater Step 2: Room Temp ≤ 3 minutes
QMeets Initial Values (As Above) Step 3: +125ºC ± 2º 30 ± 3 minutes
Insulation
Resistance Meets Initial Values (As Above) Step 4: Room Temp ≤ 3 minutes
Dielectric
Strength Meets Initial Values (As Above) Repeat for 5 cycles and measure after
24 hours at room temperature
Load Life
Appearance No visual defects
Charge device with twice rated voltage in test
chamber set at 125ºC ± 2ºC
for 1000 hours (+48, -0).
Remove from test chamber and stabilize at
room temperature for 24 hours
before measuring.
Capacitance
Variation ≤ ±3.0% or ± .3 pF, whichever is greater
Q
(C=Nominal Cap)
≥ 30 pF: Q≥ 350
≥10 pF, <30 pF: Q≥ 275 +5C/2
<10 pF: Q≥ 200 +10C
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
Load
Humidity
Appearance No visual defects
Store in a test chamber set at 85ºC ± 2ºC/ 85% ±
5% relative humidity for 1000 hours
(+48, -0) with rated voltage applied.
Remove from chamber and stabilize at room
temperature for 24 ± 2 hours before measuring.
Capacitance
Variation ≤ ±5.0% or ± .5 pF, whichever is greater
Q
≥ 30 pF: Q≥ 350
≥10 pF, <30 pF: Q≥ 275 +5C/2
<10 pF: Q≥ 200 +10C
Insulation
Resistance ≥ Initial Value x 0.3 (See Above)
Dielectric
Strength Meets Initial Values (As Above)
051818
/A\V/)I(”
A wochA emu; comm
wax |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order. 5
C0G (NP0) Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 0101* 0201 0402 0603 0805 1206
Soldering Reflow Only Reflow Only Reflow/Wave Reflow/Wave Reflow/Wave Reflow/Wave
Packaging All Paper All Paper All Paper All Paper Paper/Embossed Paper/Embossed
(L) Length mm
(in.)
0.40 ± 0.02
(0.016 ± 0.0008)
0.60 ± 0.09
(0.024 ± 0.004)
1.00 ± 0.10
(0.040 ± 0.004)
1.60 ± 0.15
(0.063 ± 0.006)
2.01 ± 0.20
(0.079 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
W) Width mm
(in.)
0.20 ± 0.02
(0.008 ± 0.0008)
0.30 ± 0.09
(0.011 ± 0.004)
0.50 ± 0.10
(0.020 ± 0.004)
0.81 ± 0.15
(0.032 ± 0.006)
1.25 ± 0.20
(0.049 ± 0.008)
1.60 ± 0.20
(0.063 ± 0.008)
(t) Terminal mm
(in.)
0.10 ± 0.04
(0.004 ± 0.0016)
0.15 ± 0.05
(0.006 ± 0.002)
0.25 ± 0.15
(0.010 ± 0.006)
0.35 ± 0.15
(0.014 ± 0.006)
0.50 ± 0.25
(0.020 ± 0.010)
0.50 ± 0.25
(0.020 ± 0.010)
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 250 16 25 50 100 200 250 500
Cap 0.5 A A C C C G G G G J J J J J J J J J J J J J
(pF) 1.0 B A A C C C G G G G J J J J J J J J J J J J J
1.2 B A A C C C G G G G J J J J J J J J J J J J J
1.5 B A A C C C G G G G J J J J J J J J J J J J J
1.8 B A A C C C G G G G J J J J J J J J J J J J J
2.2 B A A C C C G G G G J J J J J J J J J J J J J
2.7 B A A C C C G G G G J J J J J J J J J J J J J
3.3 B A A C C C G G G G J J J J J J J J J J J J J
3.9 B A A C C C G G G G J J J J J J J J J J J J J
4.7 B A A C C C G G G G J J J J J J J J J J J J J
5.6 B A A C C C G G G G J J J J J J J J J J J J J
6.8 B A A C C C G G G G J J J J J J J J J J J J J
8.2 B A A C C C G G G G J J J J J J J J J J J J J
10 B A A C C C G G G G G J J J J J J J J J J J J J
12 B A A C C C G G G G G J J J J J J J J J J J J J
15 B A A C C C G G G G G J J J J J J J J J J J J J
18 B A A C C C G G G G G J J J J J J J J J J J J J
22 B A A C C C G G G G G J J J J J J J J J J J J J
27 B A A C C C G G G G G J J J J J J J J J J J J J
33 B A A C C C G G G G G J J J J J J J J J J J J J
39 B A A C C C G G G G G J J J J J J J J J J J J J
47 B A A C C C G G G G G J J J J J J J J J J J J J
56 B A A C C C G G G G G J J J J J J J J J J J J J
68 B A A C C C G G G G G J J J J J J J J J J J J J
82 B A A C C C G G G G G J J J J J J J J J J J J J
100 B A A C C C G G G G G J J J J J J J J J J J J J
120 C C C G G G G G J J J J J J J J J J J J J
150 C C C G G G G G J J J J J J J J J J J J J
180 C C C G G G G G J J J J J N J J J J J J J
220 C C C G G G G G J J J J N N J J J J J J J
270 C C C G G G G J J J J N N J J J J J J J
330 C C C G G G G J J J J N N J J J J J J J
390 C C C G G G G J J J J N N J J J J J J J
470 C C C G G G G J J J J N N J J J J J J J
560 C C C G G G G J J J J N N J J J J J J J
680 C C C G G G G J J J J N N J J J J J J J
750 C C C G G G G J J J J N N J J J J J J J
820 C C C G G G G J J J J N N J J J J J J J
1000 C C C G G G G J J J J N N J J J J J J J
1200 G G G J J J J P P J J J J J J J
1500 G G G J J J J P P J J J M QP P
1800 G G G J J J J P P J J M P QP P
2200 G G G P P P P P P J J M P QP P
2700 G G G P P P P P P J J M P QP P
3300 G G G P P P P P P J J M P QX P
3900 G G G P P P P P P J J M P X X X
4700 G G G P P P P P P J J M P X X X
5600 P P P J J M P X X X
6800 P P P M M M P X X X
8200 P P P P P P P X X
Cap 0.010 P P P P P P P X X
(μF) 0.012 P P P X X X X
0.015 X X X X
0.018 X X X X
0.022 X X X X
0.027 X X X
0.033 X X X X
0.039 X X X
0.047 X X X
0.068 X X X
0.082
0.1 X X X
WVDC 16 25 50 16 25 50 16 25 50 100 200 16 25 50 100 200 250 16 25 50 100 200 250 500
SIZE 0101* 0201 0402 0603 0805 1206
Letter A B C E G J K M N P QX Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.05 5)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
080420
A
H A
A man em; (20.4mm
/;.\V/)I( |
The Important Information/Disclaimer is incorporated in the catalog where these specifications came from or
available online at www.avx.com/disclaimer/ by reference and should be reviewed in full before placing any order.
6
C0G (NP0) Dielectric
Capacitance Range
PREFERRED SIZES ARE SHADED
SIZE 1210 1812 1825 2220 2225
Soldering Reflow Only Reflow Only Reflow Only Reflow Only Reflow Only
Packaging Paper/Embossed All Embossed All Embossed All Embossed All Embossed
(L) Length mm
(in.)
3.20 ± 0.20
(0.126 ± 0.008)
4.50 ± 0.30
(0.177 ± 0.012)
4.50 ± 0.30
(0.177 ± 0.012)
5.70 ± 0.40
(0.225 ± 0.016)
5.72 ± 0.25
(0.225 ± 0.010)
W) Width mm
(in.)
2.50 ± 0.20
(0.098 ± 0.008)
3.20 ± 0.20
(0.126 ± 0.008)
6.40 ± 0.40
(0.252 ± 0.016)
5.00 ± 0.40
(0.197 ± 0.016)
6.35 ± 0.25
(0.250 ± 0.010)
(t) Terminal mm
(in.)
0.50 ± 0.25
(0.020 ± 0.010)
0.61 ± 0.36
(0.024 ± 0.014)
0.61 ± 0.36
(0.024 ± 0.014)
0.64 ± 0.39
(0.025 ± 0.015)
0.64 ± 0.39
(0.025 ± 0.015)
WVDC 25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
Cap 3.9
(pF) 4.7
5.6
6.8
8.2
10 M M M M M P P P P P
12 M M M M M P P P P P
15 M M M M M P P P P P
18 M M M M M P P P P P
22 M M M M M P P P P P
27 M M M M M P P P P P
33 M M M M M P P P P P
39 M M M M M P P P P P
47 P P P P P P P P P P
56 P P P P P P P P P P
68 P P P P P P P P P P
82 P P P P P P P P P P
100 P P P P P P P P P P
120 P P P P P P P P P P
150 P P P P P P P P P P
180 P P P P P P P P P P
220 P P P P P P P P P P
270 P P P P P P P P P P
330 P P P P P P P P P P
390 P P P P P P P P P P
470 P P P P P P P P P P
560 P P P P P P P P P P
680 P P P P P P P P P P
820 P P P P P P P P P P
1000 P P P P P P P P P P M M M M M P
1200 P P P P P P P P P P M M M M M P
1500 P P P P P P P P P P M M M M M P
1800 P P P P P P P P P P M M M M M P
2200 P P P P P P P P P P X X M M M P
2700 P P P P P P P P P QX X M M M P
3300 P P P P P P P P P QX X X X M M P
3900 P P P P P P P P P QX X X X M M P
4700 P P P P P P P P P Y X X X X X X M M P
5600 P P P P P P P P P Y X X X X X X M M P
6800 P P P X X P P Q Q Y X X X X X X M M P
8200 P P P X X P P Q Q Y X X X X X X M M P
Cap 0.010 P P X X X P P Q Q Y X X X X X X M M P
(pF) 0.012 X X X X X P P QX Y X X X X X X M M P
0.015 X X X Z Z P P QX Y X X X X X X M M Y
0.018 X X Z Z P P X X Y X X X X X X M M Y
0.022 X X Z Z P P X X X X X X X M Y Y
0.027 X Z Z Z QX X Z X X Y X X P Y Y
0.033 X Z Z Z QX X Z X X X X X Y Y
0.039 Z Z Z X X Z Z X Y X Y Y
0.047 Z Z Z X X Z Z X Y X Z
0.068 Z Z Z Z X Z
0.082 Z Z Z Z X Z
0.1 Z Z Z Z Z Z
WVDC 25 50 100 200 500 25 50 100 200 500 50 100 200 50 100 200 50 100 200
SIZE 1210 1812 1825 2220 2225
Letter A B C E G J K M N P QX Y Z
Max.
Thickness
0.33
(0.013)
0.22
(0.009)
0.56
(0.022)
0.71
(0.028)
0.90
(0.035)
0.94
(0.037)
1.02
(0.040)
1.27
(0.050)
1.40
(0.055)
1.52
(0.060)
1.78
(0.070)
2.29
(0.090)
2.54
(0.100)
2.79
(0.110)
PAPER EMBOSSED
080420
Products related to this Datasheet
CAP CER 22PF 50V C0G/NP0 0402
CAP CER 100PF 50V C0G/NP0 0402
CAP CER 1000PF 50V C0G/NP0 0603
CAP CER 33PF 50V C0G/NP0 0402
CAP CER 15PF 50V C0G/NP0 0402
CAP CER 100PF 50V C0G/NP0 0603
CAP CER 56PF 50V C0G/NP0 0402
CAP CER 100PF 50V C0G/NP0 0402
CAP CER 100PF 10V C0G/NP0 0201
CAP CER 22PF 50V C0G/NP0 0603
CAP CER 22PF 50V C0G/NP0 0402
CAP CER 100PF 50V C0G/NP0 0402
CAP CER 100PF 50V C0G/NP0 0603
CAP CER 10PF 50V C0G/NP0 0603
CAP CER 180PF 50V C0G/NP0 0603
CAP CER 330PF 50V C0G/NP0 0402
CAP CER 10PF 50V C0G/NP0 0402
CAP CER 12PF 16V C0G/NP0 01005
CAP CER 20PF 100V C0G/NP0 0805
CAP CER 10PF 50V C0G/NP0 0603
CAP CER 220PF 50V C0G/NP0 0603
CAP CER 33PF 50V C0G/NP0 0603
CAP CER 1000PF 100V C0G/NP0 1206
CAP CER 33PF 50V C0G/NP0 0603
CAP CER 47PF 50V C0G/NP0 0603
CAP CER 12PF 50V C0G/NP0 0402
CAP CER 6.8PF 50V C0G/NP0 0603
CAP CER 10PF 100V C0G/NP0 0603
CAP CER 100PF 50V C0G/NP0 0402
CAP CER 39PF 50V C0G/NP0 0402