1104010 Datasheet by TE Connectivity AMP Connectors
View All Related Products | Download PDF Datasheet
‘* 1t3 Ii2 1
THIS DRAVINE IS WPLIBLISHED. RELEASED FOR PUBLICATION .119. HATED WITH LN DIST RE VISIONS
VERTRAIILIKHE WEIWFENTLWE ZEKNNUNE FR HI R R F N‘I' I [IN PASSEID m: "NEHUNIIM
ALL mars asssnvsn.
“WNW F” 5" "" “N‘m‘m‘ ALL: um: vuuzmum ' AI - p Ln: DESKRIPTIDN oar: nun ADVD
azscmaums
—rmu:n NIL. A1 nu gum-m; Emu-mun 13 03 99 SR SM
/_l
\r1 . r41] M3x10 m
\
flir— 53 1h] Montagehinweis
_ 55 #5 Sti
20
|=I_
37S
77.5 27
19.5"
83.5 33
Bu
xAbstand fijr‘ sichere Kontakt—
Kontaktanardnung AnsicMAnschlunszite gabe max: 21 mm
Eontatt arrangement VIEV from termination side
+
00000000 8
6]} 00.0000
+ 15 25 +
Notes, Bemerkungen,
Montageausschnitt bei Vemndung nhne Geh'a'use A Material: insert. PBT A Material: Einsatz: PE
Panel CUI-DUI' for contact insert when used without housing UL—File NF.: E101783IRI UL—File Nr‘.: E101788IRI
A Finish: contact; Ag, Au A Oberfl'éche: Kontakte; Ag, Au
77.5 M3
'9' V 1 Buchseneinsatz HVT.23 [rirnp A dunkelgrau 1 -
' 2-3 nzsuwmn I 5mm MATERIAL ann l FARIE "fig“ nsmms I Mum
3 3 '_ ' — ' — ‘ __ ' — ' — ‘ _' '5 _;W‘ifi "53mm" 11‘5"” AM P HTS Elektramhnik
I Wfimgfimwafiw DIX - 233119” 53819 Neunkirchan, Germany
nmznsuunm Turnmczflmtzfl— Schwelqer
¢ ¢ ”mm“: ‘l'LIE'LIEifiizPEEITz'ST 7'" ‘ m
"m :HE§%SEE‘_ 41'3" mm—mvmsm Female insert HVT.23.Bu.C
70.5 ‘§ E3® tfité ,‘mmmusm Buchseneinsatz HVT.23.Bu.C
q 2ch . 1
85.5 m HATERIAL :IZIS'IsmIEEtAED'IEIIARI! V‘IAIEWUNEsm SIX: EA“: WEE gmmNE-In- IEiLTKFLEEIII‘ I",
E 2%. _ A3 00779 ©= [1104010 -
' ‘ CUSTOMER DRAWING /KUNDENZE|CHNUNG:Y;ESW 1:, :fi', 1 5;. 1 '9" A1
am-ur-rvlnlcn, In!” HldulI Hui-Ian 112.51
Am: "JD—I! REV ruuuu Em: I: : TRANSLATED m. frul‘ + I 4
Products related to this Datasheet
INSERT FEMALE 23POS+1GND CRIMP