A IIIEI.
A1—IIIEI.®
Features
•Compatible with MCS®-51 Products
•4K Bytes of In-System Programmable (ISP) Flash Memory
– Endurance: 10,000 Write/Erase Cycles
•2.7V to 4.0V Operating Range
•Fully Static Operation: 0 Hz to 16 MHz
•Three-level Program Memory Lock
•128 x 8-bit Internal RAM
•32 Programmable I/O Lines
•Two 16-bit Timer/Counters
•Six Interrupt Sources
•Full Duplex UART Serial Channel
•Low-power Idle and Power-down Modes
•Interrupt Recovery from Power-down Mode
•Watchdog Timer
•Dual Data Pointer
•Power-off Flag
•Flexible ISP Programming (Byte and Page Mode)
•Green (Pb/Halide-free) Packaging Option
1. Description
The AT89LS51 is a low-voltage, high-performance CMOS 8-bit microcontroller with
4K bytes of in-system programmable Flash memory. The device is manufactured
using Atmel’s high-density nonvolatile memory technology and is compatible with the
industry-standard 80C51 instruction set and pinout. The on-chip Flash allows the pro-
gram memory to be reprogrammed in-system or by a conventional nonvolatile
memory programmer. By combining a versatile 8-bit CPU with in-system programma-
ble Flash on a monolithic chip, the Atmel AT89LS51 is a powerful microcontroller
which provides a highly-flexible and cost-effective solution to many embedded control
applications.
The AT89LS51 provides the following standard features: 4K bytes of Flash, 128 bytes
of RAM, 32 I/O lines, Watchdog timer, two data pointers, two 16-bit timer/counters, a
five-vector two-level interrupt architecture, a full duplex serial port, on-chip oscillator,
and clock circuitry. In addition, the AT89LS51 is designed with static logic for opera-
tion down to zero frequency and supports two software selectable power saving
modes. The Idle Mode stops the CPU while allowing the RAM, timer/counters, serial
port, and interrupt system to continue functioning. The Power-down mode saves the
RAM contents but freezes the oscillator, disabling all other chip functions until the next
external interrupt or hardware reset.
8-bit
Low-Voltage
Microcontroller
with 4K Bytes
In-System
Programmable
Flash
AT89LS51
3053C–MICRO–6/08
W
uuuuuuuuuuu
A meg
:jjjjjjjjjjjjjjjjjjj
:[EEEEEEEEEEEEEEEEEE
3333333333:
l‘1139l—5351 IIIIIIIIIIIIIIIIIIIIIIIIIIIII-IIIIIIIIIIIIIIIIIIII
2
3053C–MICRO–6/08
AT89LS51
2. Pin Configurations
2.1 40-lead PDIP
2.2 44-lead TQFP
1
2
3
4
5
6
7
8
9
10
11
12
13
14
15
16
17
18
19
20
40
39
38
37
36
35
34
33
32
31
30
29
28
27
26
25
24
23
22
21
P1.0
P1.1
P1.2
P1.3
P1.4
(MOSI) P1.5
(MISO) P1.6
(SCK) P1.7
RST
(RXD) P3.0
(TXD) P3.1
(INT0) P3.2
(INT1) P3.3
(T0) P3.4
(T1) P3.5
(WR) P3.6
(RD) P3.7
XTAL2
XTAL1
GND
VCC
P0.0 (AD0)
P0.1 (AD1)
P0.2 (AD2)
P0.3 (AD3)
P0.4 (AD4)
P0.5 (AD5)
P0.6 (AD6)
P0.7 (AD7)
EA/VPP
ALE/PROG
PSEN
P2.7 (A15)
P2.6 (A14)
P2.5 (A13)
P2.4 (A12)
P2.3 (A11)
P2.2 (A10)
P2.1 (A9)
P2.0 (A8)
1
2
3
4
5
6
7
8
9
10
11
33
32
31
30
29
28
27
26
25
24
23
44
43
42
41
40
39
38
37
36
35
34
12
13
14
15
16
17
18
19
20
21
22
(MOSI) P1.5
(MISO) P1.6
(SCK) P1.7
RST
(RXD) P3.0
NC
(TXD) P3.1
(INT0) P3.2
(INT1) P3.3
(T0) P3.4
(T1) P3.5
P0.4 (AD4)
P0.5 (AD5)
P0.6 (AD6)
P0.7 (AD7)
EA/VPP
NC
ALE/PROG
PSEN
P2.7 (A15)
P2.6 (A14)
P2.5 (A13)
P1.4
P1.3
P1.2
P1.1
P1.0
NC
VCC
P0.0 (AD0)
P0.1 (AD1)
P0.2 (AD2)
P0.3 (AD3)
(WR) P3.6
(RD) P3.7
XTAL2
XTAL1
GND
GND
(A8) P2.0
(A9) P2.1
(A10) P2.2
(A11) P2.3
(A12) P2.4
2.3 44-lead PLCC
7
8
9
10
11
12
13
14
15
16
17
39
38
37
36
35
34
33
32
31
30
29
(MOSI) P1.5
(MISO) P1.6
(SCK) P1.7
RST
(RXD) P3.0
NC
(TXD) P3.1
(INT0) P3.2
(INT1) P3.3
(T0) P3.4
(T1) P3.5
P0.4 (AD4)
P0.5 (AD5)
P0.6 (AD6)
P0.7 (AD7)
EA/VPP
NC
ALE/PROG
PSEN
P2.7 (A15)
P2.6 (A14)
P2.5 (A13)
6
5
4
3
2
1
44
43
42
41
40
18
19
20
21
22
23
24
25
26
27
28
(WR) P3.6
(RD) P3.7
XTAL2
XTAL1
GND
NC
(A8) P2.0
(A9) P2.1
(A10) P2.2
(A11) P2.3
(A12) P2.4
P1.4
P1.3
P1.2
P1.1
P1.0
NC
VCC
P0.0 (AD0)
P0.1 (AD1)
P0.2 (AD2)
P0.3 (AD3)
HAM ADDH
HEG‘STEH
—s
A IIIEI.
3
3053C–MICRO–6/08
AT89LS51
3. Block Diagram
PORT 2 DRIVERS
PORT 2
LATCH
P2.0 - P2.7
FLASH
PORT 0
LATCH
RAM
PROGRAM
ADDRESS
REGISTER
BUFFER
PC
INCREMENTER
PROGRAM
COUNTER
DUAL DPTR
INSTRUCTION
REGISTER
B
REGISTER
INTERRUPT, SERIAL PORT,
AND TIMER BLOCKS
STACK
POINTER
ACC
TMP2 TMP1
ALU
PSW
TIMING
AND
CONTROL
PORT 1 DRIVERS
P1.0 - P1.7
PORT 3
LATCH
PORT 3 DRIVERS
P3.0 - P3.7
OSC
GND
V
CC
PSEN
ALE/PROG
EA / V
PP
RST
PORT 0 DRIVERS
P0.0 - P0.7
PORT 1
LATCH
WATCH
DOG ISP
PORT
A1—IIIEI.®
4
3053C–MICRO–6/08
AT89LS51
4. Pin Description
4.1 VCC
Supply voltage.
4.2 GND
Ground.
4.3 Port 0
Port 0 is an 8-bit open drain bidirectional I/O port. As an output port, each pin can sink eight TTL
inputs. When 1s are written to port 0 pins, the pins can be used as high-impedance inputs.
Port 0 can also be configured to be the multiplexed low-order address/data bus during accesses
to external program and data memory. In this mode, P0 has internal pull-ups.
Port 0 also receives the code bytes during Flash programming and outputs the code bytes dur-
ing program verification. External pull-ups are required during program verification.
4.4 Port 1
Port 1 is an 8-bit bidirectional I/O port with internal pull-ups. The Port 1 output buffers can
sink/source four TTL inputs. When 1s are written to Port 1 pins, they are pulled high by the inter-
nal pull-ups and can be used as inputs. As inputs, Port 1 pins that are externally being pulled low
will source current (IIL) because of the internal pull-ups.
Port 1 also receives the low-order address bytes during Flash programming and verification.
4.5 Port 2
Port 2 is an 8-bit bidirectional I/O port with internal pull-ups. The Port 2 output buffers can
sink/source four TTL inputs. When 1s are written to Port 2 pins, they are pulled high by the inter-
nal pull-ups and can be used as inputs. As inputs, Port 2 pins that are externally being pulled low
will source current (IIL) because of the internal pull-ups.
Port 2 emits the high-order address byte during fetches from external program memory and dur-
ing accesses to external data memory that use 16-bit addresses (MOVX @ DPTR). In this
application, Port 2 uses strong internal pull-ups when emitting 1s. During accesses to external
data memory that use 8-bit addresses (MOVX @ RI), Port 2 emits the contents of the P2 Special
Function Register.
Port 2 also receives the high-order address bits and some control signals during Flash program-
ming and verification.
Port Pin Alternate Functions
P1.5 MOSI (used for In-System Programming)
P1.6 MISO (used for In-System Programming)
P1.7 SCK (used for In-System Programming)
A1—IIIEI.®
5
3053C–MICRO–6/08
AT89LS51
4.6 Port 3
Port 3 is an 8-bit bidirectional I/O port with internal pull-ups. The Port 3 output buffers can
sink/source four TTL inputs. When 1s are written to Port 3 pins, they are pulled high by the inter-
nal pull-ups and can be used as inputs. As inputs, Port 3 pins that are externally being pulled low
will source current (IIL) because of the pull-ups.
Port 3 receives some control signals for Flash programming and verification.
Port 3 also serves the functions of various special features of the AT89LS51, as shown in the
following table.
4.7 RST
Reset input. A high on this pin for two machine cycles while the oscillator is running resets the
device. This pin drives High for 98 oscillator periods after the Watchdog times out. The DISRTO
bit in SFR AUXR (address 8EH) can be used to disable this feature. In the default state of bit
DISRTO, the RESET HIGH out feature is enabled.
4.8 ALE/PROG
Address Latch Enable (ALE) is an output pulse for latching the low byte of the address during
accesses to external memory. This pin is also the program pulse input (PROG) during Flash
programming.
In normal operation, ALE is emitted at a constant rate of 1/6 the oscillator frequency and may be
used for external timing or clocking purposes. Note, however, that one ALE pulse is skipped dur-
ing each access to external data memory.
If desired, ALE operation can be disabled by setting bit 0 of SFR location 8EH. With the bit set,
ALE is active only during a MOVX or MOVC instruction. Otherwise, the pin is weakly pulled high.
Setting the ALE-disable bit has no effect if the microcontroller is in external execution mode.
4.9 PSEN
Program Store Enable (PSEN) is the read strobe to external program memory.
When the AT89LS51 is executing code from external program memory, PSEN is activated twice
each machine cycle, except that two PSEN activations are skipped during each access to exter-
nal data memory.
Port Pin Alternate Functions
P3.0 RXD (serial input port)
P3.1 TXD (serial output port)
P3.2 INT0 (external interrupt 0)
P3.3 INT1 (external interrupt 1)
P3.4 T0 (timer 0 external input)
P3.5 T1 (timer 1 external input)
P3.6 WR (external data memory write strobe)
P3.7 RD (external data memory read strobe)
A1—IIIEI.®
6
3053C–MICRO–6/08
AT89LS51
4.10 EA/VPP
External Access Enable. EA must be strapped to GND in order to enable the device to fetch
code from external program memory locations starting at 0000H up to FFFFH. Note, however,
that if lock bit 1 is programmed, EA will be internally latched on reset.
EA should be strapped to VCC for internal program executions.
This pin also receives the 12-volt programming enable voltage (VPP) during Flash programming.
4.11 XTAL1
Input to the inverting oscillator amplifier and input to the internal clock operating circuit.
4.12 XTAL2
Output from the inverting oscillator amplifier
5. Special Function Registers
A map of the on-chip memory area called the Special Function Register (SFR) space is shown in
Table 5-1.
Note that not all of the addresses are occupied, and unoccupied addresses may not be imple-
mented on the chip. Read accesses to these addresses will in general return random data, and
write accesses will have an indeterminate effect.
A1—IIIEI.®
7
3053C–MICRO–6/08
AT89LS51
User software should not write 1s to these unlisted locations, since they may be used in future products to invoke new fea-
tures. In that case, the reset or inactive values of the new bits will always be 0.
Interrupt Registers: The individual interrupt enable bits are in the IE register. Two priorities can be set for each of the five
interrupt sources in the IP register.
Table 5-1. AT89LS51 SFR Map and Reset Values
0F8H 0FFH
0F0H B
00000000 0F7H
0E8H 0EFH
0E0H ACC
00000000 0E7H
0D8H 0DFH
0D0H PSW
00000000 0D7H
0C8H 0CFH
0C0H 0C7H
0B8H IP
XX000000 0BFH
0B0H P3
11111111 0B7H
0A8H IE
0X000000 0AFH
0A0H P2
11111111
AUXR1
XXXXXXX0
WDTRST
XXXXXXXX 0A7H
98H SCON
00000000
SBUF
XXXXXXXX 9FH
90H P1
11111111 97H
88H TCON
00000000
TMOD
00000000
TL0
00000000
TL1
00000000
TH0
00000000
TH1
00000000
AUXR
XXX00XX0 8FH
80H P0
11111111
SP
00000111
DP0L
00000000
DP0H
00000000
DP1L
00000000
DP1H
00000000
PCON
0XXX0000 87H
A1—IIIEI.®
8
3053C–MICRO–6/08
AT89LS51
Dual Data Pointer Registers: To facilitate accessing both internal and external data memory,
two banks of 16-bit Data Pointer Registers are provided: DP0 at SFR address locations 82H-
83H and DP1 at 84H-85H. Bit DPS = 0 in SFR AUXR1 selects DP0 and DPS = 1 selects DP1.
The user should always initialize the DPS bit to the appropriate value before accessing the
respective Data Pointer Register.
Power Off Flag: The Power Off Flag (POF) is located at bit 4 (PCON.4) in the PCON SFR. POF
is set to “1” during power up. It can be set and rest under software control and is not affected by
reset.
Table 5-2. AUXR: Auxiliary Register
AUXR Address = 8EH Reset Value = XXX00XX0B
Not Bit
Addressable
– – – WDIDLE DISRTO – – DISALE
Bit 765 4 3 2 1 0
– Reserved for future expansion
DISALE Disable/Enable ALE
DISALE
Operating Mode
0 ALE is emitted at a constant rate of 1/6 the oscillator frequency
1 ALE is active only during a MOVX or MOVC instruction
DISRTO Disable/Enable Reset out
DISRTO
0 Reset pin is driven High after WDT times out
1 Reset pin is input only
WDIDLE Disable/Enable WDT in IDLE mode
WDIDLE
0 WDT continues to count in IDLE mode
1 WDT halts counting in IDLE mode
A1—IIIEI.®
9
3053C–MICRO–6/08
AT89LS51
6. Memory Organization
MCS-51 devices have a separate address space for Program and Data Memory. Up to 64K
bytes each of external Program and Data Memory can be addressed.
6.1 Program Memory
If the EA pin is connected to GND, all program fetches are directed to external memory.
On the AT89LS51, if EA is connected to VCC, program fetches to addresses 0000H through
FFFH are directed to internal memory and fetches to addresses 1000H through FFFFH are
directed to external memory.
6.2 Data Memory
The AT89LS51 implements 128 bytes of on-chip RAM. The 128 bytes are accessible via direct
and indirect addressing modes. Stack operations are examples of indirect addressing, so the
128 bytes of data RAM are available as stack space.
7. Watchdog Timer (One-time Enabled with Reset-out)
The WDT is intended as a recovery method in situations where the CPU may be subjected to
software upsets. The WDT consists of a 14-bit counter and the Watchdog Timer Reset
(WDTRST) SFR. The WDT is defaulted to disable from exiting reset. To enable the WDT, a user
must write 01EH and 0E1H in sequence to the WDTRST register (SFR location 0A6H). When
the WDT is enabled, it will increment every machine cycle while the oscillator is running. The
WDT timeout period is dependent on the external clock frequency. There is no way to disable
the WDT except through reset (either hardware reset or WDT overflow reset). When WDT over-
flows, it will drive an output RESET HIGH pulse at the RST pin.
Table 5-3. AUXR1: Auxiliary Register 1
AUXR1
Address = A2H
Reset Value = XXXXXXX0B
Not Bit
Addressable
–––– – – – DPS
Bit 7 6 5 4 3 2 1 0
– Reserved for future expansion
DPS Data Pointer Register Select
DPS
0 Selects DPTR Registers DP0L, DP0H
1 Selects DPTR Registers DP1L, DP1H
A1—IIIEI.®
10
3053C–MICRO–6/08
AT89LS51
7.1 Using the WDT
To enable the WDT, a user must write 01EH and 0E1H in sequence to the WDTRST register
(SFR location 0A6H). When the WDT is enabled, the user needs to service it by writing 01EH
and 0E1H to WDTRST to avoid a WDT overflow. The 14-bit counter overflows when it reaches
16383 (3FFFH), and this will reset the device. When the WDT is enabled, it will increment every
machine cycle while the oscillator is running. This means the user must reset the WDT at least
every 16383 machine cycles. To reset the WDT the user must write 01EH and 0E1H to
WDTRST. WDTRST is a write-only register. The WDT counter cannot be read or written. When
WDT overflows, it will generate an output RESET pulse at the RST pin. The RESET pulse dura-
tion is 98xTOSC, where TOSC=1/FOSC. To make the best use of the WDT, it should be
serviced in those sections of code that will periodically be executed within the time required to
prevent a WDT reset.
7.2 WDT During Power-down and Idle
In Power-down mode the oscillator stops, which means the WDT also stops. While in Power-
down mode, the user does not need to service the WDT. There are two methods of exiting
Power-down mode: by a hardware reset or via a level-activated external interrupt, which is
enabled prior to entering Power-down mode. When Power-down is exited with hardware reset,
servicing the WDT should occur as it normally does whenever the AT89LS51 is reset. Exiting
Power-down with an interrupt is significantly different. The interrupt is held low long enough for
the oscillator to stabilize. When the interrupt is brought high, the interrupt is serviced. To prevent
the WDT from resetting the device while the interrupt pin is held low, the WDT is not started until
the interrupt is pulled high. It is suggested that the WDT be reset during the interrupt service for
the interrupt used to exit Power-down mode.
To ensure that the WDT does not overflow within a few states of exiting Power-down, it is best to
reset the WDT just before entering Power-down mode.
Before going into the IDLE mode, the WDIDLE bit in SFR AUXR is used to determine whether
the WDT continues to count if enabled. The WDT keeps counting during IDLE (WDIDLE bit = 0)
as the default state. To prevent the WDT from resetting the AT89LS51 while in IDLE mode, the
user should always set up a timer that will periodically exit IDLE, service the WDT, and reenter
IDLE mode.
With WDIDLE bit enabled, the WDT will stop to count in IDLE mode and resumes the count
upon exit from IDLE.
8. UART
The UART in the AT89LS51 operates the same way as the UART in the AT89C51. For further
information on the UART operation, please click on the document link below:
http://www.atmel.com/dyn/resources/prod_documents/DOC4316.PDF
9. Timer 0 and 1
Timer 0 and Timer 1 in the AT89LS51 operate the same way as Timer 0 and Timer 1 in the
AT89C51. For further information on the timers’ operation, please click on the document link
below:
http://www.atmel.com/dyn/resources/prod_documents/DOC4316.PDF
A1—IIIEI.®
11
3053C–MICRO–6/08
AT89LS51
10. Interrupts
The AT89LS51 has a total of five interrupt vectors: two external interrupts (INT0 and INT1), two
timer interrupts (Timers 0 and 1), and the serial port interrupt. These interrupts are all shown in
Figure 10-1.
Each of these interrupt sources can be individually enabled or disabled by setting or clearing a
bit in Special Function Register IE. IE also contains a global disable bit, EA, which disables all
interrupts at once.
Note that Table 10-1 shows that bit positions IE.5 and IE.6 are unimplemented. User software
should not write 1s to these bit positions, since they may be used in future AT89 products.
The Timer 0 and Timer 1 flags, TF0 and TF1, are set at S5P2 of the cycle in which the timers
overflow. The values are then polled by the circuitry in the next cycle.
.
Table 10-1. Interrupt Enable (IE) Register
(MSB) (LSB)
EA – – ES ET1 EX1 ET0 EX0
Enable Bit = 1 enables the interrupt.
Enable Bit = 0 disables the interrupt.
Symbol Position Function
EA IE.7
Disables all interrupts. If EA = 0, no interrupt is
acknowledged. If EA = 1, each interrupt source is
individually enabled or disabled by setting or clearing its
enable bit.
–IE.6Reserved
–IE.5Reserved
ES IE.4 Serial Port interrupt enable bit
ET1 IE.3 Timer 1 interrupt enable bit
EX1 IE.2 External interrupt 1 enable bit
ET0 IE.1 Timer 0 interrupt enable bit
EX0 IE.0 External interrupt 0 enable bit
User software should never write 1s to reserved bits, because they may be used in future AT89 products.
AT89L351
>—Ii
12
3053C–MICRO–6/08
AT89LS51
Figure 10-1. Interrupt Sources
11. Oscillator Characteristics
XTAL1 and XTAL2 are the input and output, respectively, of an inverting amplifier that can be
configured for use as an on-chip oscillator, as shown in Figure 11-1. Either a quartz crystal or
ceramic resonator may be used. To drive the device from an external clock source, XTAL2
should be left unconnected while XTAL1 is driven, as shown in Figure 11-2. There are no
requirements on the duty cycle of the external clock signal, since the input to the internal clock-
ing circuitry is hrough a divide-by-two flip-flop, but minimum and maximum voltage high and low
time specifications must be observed.
Figure 11-1. Oscillator Connections
Note: C1, C2 = 30 pF ± 10 pF for Crystals
= 40 pF ± 10 pF for Ceramic Resonators
IE1
IE0
1
1
0
0
TF1
TF0
INT1
INT0
TI
RI
C2
XTAL2
GND
XTAL1
C1
Alli—El.
13
3053C–MICRO–6/08
AT89LS51
Figure 11-2. External Clock Drive Configuration
12. Idle Mode
In idle mode, the CPU puts itself to sleep while all the on-chip peripherals remain active. The
mode is invoked by software. The content of the on-chip RAM and all the special function regis-
ters remain unchanged during this mode. The idle mode can be terminated by any enabled
interrupt or by a hardware reset.
Note that when idle mode is terminated by a hardware reset, the device normally resumes pro-
gram execution from where it left off, up to two machine cycles before the internal reset
algorithm takes control. On-chip hardware inhibits access to internal RAM in this event, but
access to the port pins is not inhibited. To eliminate the possibility of an unexpected write to a
port pin when idle mode is terminated by a reset, the instruction following the one that invokes
idle mode should not write to a port pin or to external memory.
13. Power-down Mode
In the Power-down mode, the oscillator is stopped, and the instruction that invokes Power-down
is the last instruction executed. The on-chip RAM and Special Function Registers retain their
values until the Power-down mode is terminated. Exit from Power-down mode can be initiated
either by a hardware reset or by activation of an enabled external interrupt (INT0 or INT1). Reset
redefines the SFRs but does not change the on-chip RAM. The reset should not be activated
before VCC is restored to its normal operating level and must be held active long enough to allow
the oscillator to restart and stabilize.
XTAL2
XTAL1
GND
NC
EXTERNAL
OSCILLATOR
SIGNAL
Table 13-1. Status of External Pins During Idle and Power-down Modes
Mode Program Memory ALE PSEN PORT0 PORT1 PORT2 PORT3
Idle Internal 1 1 Data Data Data Data
Idle External 1 1 Float Data Address Data
Power-down Internal 0 0 Data Data Data Data
Power-down External 0 0 Float Data Data Data
A1—IIIEI.®
14
3053C–MICRO–6/08
AT89LS51
14. Program Memory Lock Bits
The AT89LS51 has three lock bits that can be left unprogrammed (U) or can be programmed (P)
to obtain the additional features listed in Table 14-1.
When lock bit 1 is programmed, the logic level at the EA pin is sampled and latched during reset.
If the device is powered up without a reset, the latch initializes to a random value and holds that
value until reset is activated. The latched value of EA must agree with the current logic level at
that pin in order for the device to function properly.
15. Programming the Flash – Parallel Mode
The AT89LS51 is shipped with the on-chip Flash memory array ready to be programmed. The
programming interface needs a high-voltage (12-volt) program enable signal and is compatible
with conventional third-party Flash or EPROM programmers.
The AT89LS51 code memory array is programmed byte-by-byte.
Programming Algorithm: Before programming the AT89LS51, the address, data, and control
signals should be set up according to the Flash programming mode table (Table 17-1) and Fig-
ure 17-1 and Figure 17-2. To program the AT89LS51, take the following steps:
1. Input the desired memory location on the address lines.
2. Input the appropriate data byte on the data lines.
3. Activate the correct combination of control signals.
4. Raise EA/VPP to 12V.
5. Pulse ALE/PROG once to program a byte in the Flash array or the lock bits. The byte-
write cycle is self-timed and typically takes no more than 50 µs. Repeat steps 1
through 5, changing the address and data for the entire array or until the end of the
object file is reached.
Data Polling: The AT89LS51 features Data Polling to indicate the end of a byte write cycle. Dur-
ing a write cycle, an attempted read of the last byte written will result in the complement of the
written data on P0.7. Once the write cycle has been completed, true data is valid on all outputs,
and the next cycle may begin. Data Polling may begin any time after a write cycle has been
initiated.
Ready/Busy: The progress of byte programming can also be monitored by the RDY/BSY output
signal. P3.0 is pulled low after ALE goes high during programming to indicate BUSY. P3.0 is
pulled high again when programming is done to indicate READY.
Table 14-1. Lock Bit Protection Modes
Program Lock Bits
LB1 LB2 LB3 Protection Type
1 U U U No program lock features
2PUU
MOVC instructions executed from external program memory
are disabled from fetching code bytes from internal memory,
EA is sampled and latched on reset, and further
programming of the Flash memory is disabled
3 P P U Same as mode 2, but verify is also disabled
4 P P P Same as mode 3, but external execution is also disabled
A1—IIIEI.®
15
3053C–MICRO–6/08
AT89LS51
Program Verify: If lock bits LB1 and LB2 have not been programmed, the programmed code
data can be read back via the address and data lines for verification. The status of the individ-
ual lock bits can be verified directly by reading them back.
Reading the Signature Bytes: The signature bytes are read by the same procedure as a nor-
mal verification of locations 000H, 100H, and 200H, except that P3.6 and P3.7 must be pulled to
a logic low. The values returned are as follows.
(000H) = 1EH indicates manufactured by Atmel
(100H) = 61H indicates 89LS51
(200H) = 06H
Chip Erase: In the parallel programming mode, a chip erase operation is initiated by using the
proper combination of control signals and by pulsing ALE/PROG low for a duration of 200 ns -
500 ns.
In the serial programming mode, a chip erase operation is initiated by issuing the Chip Erase
instruction. In this mode, chip erase is self-timed and takes about 500 ms.
During chip erase, a serial read from any address location will return 00H at the data output.
16. Programming the Flash – Serial Mode
The Code memory array can be programmed using the serial ISP interface while RST is pulled
to VCC. The serial interface consists of pins SCK, MOSI (input) and MISO (output). After RST is
set high, the Programming Enable instruction needs to be executed first before other operations
can be executed. Before a reprogramming sequence can occur, a Chip Erase operation is
required.
The Chip Erase operation turns the content of every memory location in the Code array into
FFH.
Either an external system clock can be supplied at pin XTAL1 or a crystal needs to be connected
across pins XTAL1 and XTAL2. The maximum serial clock (SCK) frequency should be less than
1/16 of the crystal frequency. With a 16 MHz oscillator clock, the maximum SCK frequency is 1
MHz.
16.1 Serial Programming Algorithm
To program and verify the AT89LS51 in the serial programming mode, the following sequence is
recommended:
1. Power-up sequence:
a. Apply power between VCC and GND pins.
b. Set RST pin to “H”.
If a crystal is not connected across pins XTAL1 and XTAL2, apply a 3 MHz to 16 MHz clock to
XTAL1 pin and wait for at least 10 milliseconds.
2. Enable serial programming by sending the Programming Enable serial instruction to pin
MOSI/P1.5. The frequency of the shift clock supplied at pin SCK/P1.7 needs to be less
than the CPU clock at XTAL1 divided by 16.
3. The Code array is programmed one byte at a time in either the Byte or Page mode. The
write cycle is self-timed and typically takes less than 1 ms at 2.7V.
4. Any memory location can be verified by using the Read instruction that returns the con-
tent at the selected address at serial output MISO/P1.6.
A1—IIIEI.®
16
3053C–MICRO–6/08
AT89LS51
5. At the end of a programming session, RST can be set low to commence normal device
operation.
Power-off sequence (if needed):
1. Set XTAL1 to “L” (if a crystal is not used).
2. Set RST to “L”.
3. Turn VCC power off.
Data Polling: The Data Polling feature is also available in the serial mode. In this mode, during
a write cycle an attempted read of the last byte written will result in the complement of the MSB
of the serial output byte on MISO.
16.2 Serial Programming Instruction Set
The Instruction Set for Serial Programming follows a 4-byte protocol and is shown in Table 19-1.
17. Programming Interface – Parallel Mode
Every code byte in the Flash array can be programmed by using the appropriate combination of
control signals. The write operation cycle is self-timed and once initiated, will automatically time
itself to completion.
Most major worldwide programming vendors offer support for the Atmel microcontroller series.
Please contact your local programming vendor for the appropriate software revision.
Notes: 1. Each PROG pulse is 200 ns - 500 ns for Chip Erase.
2. Each PROG pulse is 200 ns - 500 ns for Write Code Data.
3. Each PROG pulse is 200 ns - 500 ns for Write Lock Bits.
4. RDY/BSY signal is output on P3.0 during programming.
5. X = don’t care.
Table 17-1. Flash Programming Modes
Mode VCC RST PSEN
ALE/
PROG
EA/
VPP P2.6 P2.7 P3.3 P3.6 P3.7
P0.7-0
Data
P2.3-0 P1.7-0
Address
Write Code Data 5V H L
(2)
12V LHHHH D
IN A11-8 A7-0
Read Code Data 5V H L H H L L L H H DOUT A11-8 A7-0
Write Lock Bit 1 5V H L
(3)
12VHHHHH X X X
Write Lock Bit 2 5V H L
(3)
12V H H H L L X X X
Write Lock Bit 3 5V H L
(3)
12V H L H H L X X X
Read Lock Bits
1, 2, 3 5V H L H H H H L H L
P0.2,
P0.3,
P0.4
XX
Chip Erase 5V H L
(1)
12VHLHLL X X X
Read Atmel ID 5V H L H H LLLLL 1EH0000 00H
Read Device ID 5V H L H H LLLLL 61H 0001 00H
Read Device ID 5V H L H H LLLLL 06H 0010 00H
.1 IIIEI.®
17
3053C–MICRO–6/08
AT89LS51
Figure 17-1. Programming the Flash Memory (Parallel Mode)
Figure 17-2. Verifying the Flash Memory (Parallel Mode)
P1.0-P1.7
P2.6
P3.6
P2.0 - P2.3
A0 - A7
ADDR.
0000H/FFFH
SEE FLASH
PROGRAMMING
MODES TABLE
3 - 16 MHz
P0
P2.7
PGM
DATA
PROG
V/V
IH PP
V
IH
ALE
P3.7
XTAL2 EA
RST
PSEN
XTAL1
GND
V
CC
AT89S51
P3.3
P3.0 RDY/
BSY
A8 - A11
4.5V - 5.5V
P1.0-P1.7
P2.6
P3.6
P2.0 - P2.3
A0 - A7
ADDR.
0000H/FFFH
SEE FLASH
PROGRAMMING
MODES TABLE
3 - 16 MHz
P0
P2.7
PGM DATA
(USE 10K
PULLUPS)
V
IH
V
IH
ALE
P3.7
XTAL 2 EA
RST
PSEN
XTAL1
GND
V
CC
AT89S51
P3.3
A8 - A11
4.5V - 5.5V
41—mEI.®
AT89L351
18
3053C–MICRO–6/08
AT89LS51
Figure 18-1. Flash Programming and Verification Waveforms – Parallel Mode
18. Flash Programming and Verification Characteristics (Parallel Mode)
TA = 20°C to 30°C, VCC = 4.5 to 5.5V
Symbol Parameter Min Max Units
VPP Programming Supply Voltage 11.5 12.5 V
IPP Programming Supply Current 10 mA
ICC VCC Supply Current 30 mA
1/tCLCL Oscillator Frequency 3 16 MHz
tAVGL Address Setup to PROG Low 48 tCLCL
tGHAX Address Hold After PROG 48 tCLCL
tDVGL Data Setup to PROG Low 48 tCLCL
tGHDX Data Hold After PROG 48 tCLCL
tEHSH P2.7 (ENABLE) High to VPP 48 tCLCL
tSHGL VPP Setup to PROG Low 10 µs
tGHSL VPP Hold After PROG 10 µs
tGLGH PROG Width 0.2 1 µs
tAVQV Address to Data Valid 48 tCLCL
tELQV ENABLE Low to Data Valid 48 tCLCL
tEHQZ Data Float After ENABLE 0 48 tCLCL
tGHBL PROG High to BUSY Low 1.0 µs
tWC Byte Write Cycle Time 50 µs
t
GLGH
t
GHSL
t
AVGL
t
SHGL
t
DVGL
t
GHAX
t
AVQV
t
GHDX
t
EHSH
t
ELQV
t
WC
BUSY READY
t
GHBL
t
EHQZ
P1.0 - P1.7
P2.0 - P2.3
ALE/PROG
PORT 0
LOGIC 1
LOGIC 0
EA/VPP
V
PP
P2.7
(ENABLE)
P3.0
(RDY/BSY)
PROGRAMMING
ADDRESS
VERIFICATION
ADDRESS
DATA I N DATA OUT
«u «FE? m
SERIAL [$93333 MISB X X X X X X X LSB
SERIAL DAE-gtflrslg méa X X X X X X X LSB
SERIAL CLCgi-K7 ‘I‘ISPCUK‘; H H H H H H H m
A1—IIIEI.®
19
3053C–MICRO–6/08
AT89LS51
Figure 18-2. Flash Memory Serial Downloading
19. Flash Programming and Verification Waveforms – Serial Mode
Figure 19-1. Serial Programming Waveforms
P1.7/SCK
DATA OUTPUT
INSTRUCTION
INPUT
CLOCK IN
3 - 16 MHz
P1.5/MOSI
VIH
XTAL2
RSTXTAL1
GND
VCC
AT89LS51
P1.6/MISO
VCC
7654 32 10
A1—IIIEI.®
0 —>
Each
20
3053C–MICRO–6/08
AT89LS51
Note: 1. B1 = 0, B2 = 0 → Mode 1, no lock protection
B1 = 0, B2 = 1 → Mode 2, lock bit 1 activated
B1 = 1, B2 = 0 → Mode 3, lock bit 2 activated
B1 = 1, B1 = 1 → Mode 4, lock bit 3 activated
After Reset signal is high, SCK should be low for at least 64 system clocks before it goes high to clock in the enable data
bytes. No pulsing of Reset signal is necessary. SCK should be no faster than 1/16 of the system clock at XTAL1.
For Page Read/Write, the data always starts from byte 0 to 255. After the command byte and upper address byte are
latched, each byte thereafter is treated as data until all 256 bytes are shifted in/out. Then the next instruction will be ready
to be decoded.
Table 19-1. Serial Programming Instruction Set
Instruction
Instruction Format
OperationByte 1 Byte 2 Byte 3 Byte 4
Programming Enable 1010 1100 0101 0011 xxxx xxxx
xxxx xxxx
0110 1001
(Output on MISO)
Enable Serial Programming
while RST is high
Chip Erase 1010 1100 100x xxxx xxxx xxxx xxxx xxxx Chip Erase Flash memory
array
Read Program Memory
(Byte Mode) 0010 0000 xxxx Read data from Program
memory in the byte mode
Write Program Memory
(Byte Mode) 0100 0000 xxxx Write data to Program
memory in the byte mode
Write Lock Bits(1) 1010 1100 1110 00 xxxx xxxx xxxx xxxx Write Lock bits (see Note 1)
Read Lock Bits 0010 0100 xxxx xxxx xxxx xxxx xxx xx
Read back current status of
the lock bits (a programmed
lock bit reads back as a “1”)
Read Signature Bytes 0010 1000 xxxx xxx xxx0 Signature Byte Read Signature Byte
Read Program Memory
(Page Mode) 0011 0000 xxxx Byte 0 Byte 1...
Byte 255
Read data from Program
memory in the Page Mode
(256 bytes)
Write Program Memory
(Page Mode) 0101 0000 xxxx Byte 0 Byte 1...
Byte 255
Write data to Program
memory in the Page Mode
(256 bytes)
}Each of the lock bit modes needs to be activated sequentially
before Mode 4 can be executed.
D7
D6
D5
D4
D3
D2
D1
D0
A7
A6
A5
A4
A3
A2
A1
A0
A11
A10
A9
A8
B2
B1
A11
A10
A9
A8
A7
A6
A5
A4
A3
A2
A1
A0
D7
D6
D5
D4
D3
D2
D1
D0
LB3
LB2
LB1
A11
A10
A9
A8
A11
A10
A9
A8
A7
A11
A10
A9
A8
Alli—El.
21
3053C–MICRO–6/08
AT89LS51
20. Serial Programming Characteristics
Figure 20-1. Serial Programming Timing
MOSI
MISO
SCK
tOVSH
tSHSL
tSLSH
tSHOX
tSLIV
Table 20-1. Serial Programming Characteristics, TA = -40⋅C to 85⋅C, VCC = 2.7V - 4.0V (Unless Otherwise Noted)
Symbol Parameter Min Typ Max Units
1/tCLCL Oscillator Frequency 3 16 MHz
tCLCL Oscillator Period 62.5 ns
tSHSL SCK Pulse Width High 8 tCLCL ns
tSLSH SCK Pulse Width Low 8 tCLCL ns
tOVSH MOSI Setup to SCK High tCLCL ns
tSHOX MOSI Hold after SCK High 2 tCLCL ns
tSLIV SCK Low to MISO Valid 10 16 32 ns
tERASE Chip Erase Instruction Cycle Time 500 ms
tSWC Serial Byte Write Cycle Time 64 tCLCL + 400 µs
21. Absolute Maximum Ratings*
Operating Temperature.................................. -55°C to +125°C *NOTICE: Stresses beyond those listed under “Absolute
Maximum Ratings” may cause permanent dam-
age to the device. This is a stress rating only and
functional operation of the device at these or any
other conditions beyond those indicated in the
operational sections of this specification is not
implied. Exposure to absolute maximum rating
conditions for extended periods may affect
device reliability.
Storage Temperature ..................................... -65°C to +150°C
Voltage on Any Pin
with Respect to Ground .....................................-1.0V to +7.0V
Maximum Operating Voltage ............................................ 6.6V
DC Output Current...................................................... 15.0 mA
A1—IIIEI.®
22
3053C–MICRO–6/08
AT89LS51
Notes: 1. Under steady state (non-transient) conditions, IOL must be externally limited as follows:
Maximum IOL per port pin: 10 mA
Maximum IOL per 8-bit port:
Port 0: 26 mA Ports 1, 2, 3: 15 mA
Maximum total IOL for all output pins: 71 mA
If IOL exceeds the test condition, VOL may exceed the related specification. Pins are not guaranteed to sink current greater
than the listed test conditions.
2. Minimum VCC for Power-down is 2V.
22. DC Characteristics
The values shown in this table are valid for TA = -40°C to 85°C and VCC = 2.7V to 4.0V, unless otherwise noted.
Symbol Parameter Condition Min Max Units
VIL Input Low Voltage (Except EA)-0.50.7V
VIL1 Input Low Voltage (EA) -0.5 0.2 VCC-0.3 V
VIH Input High Voltage (Except XTAL1, RST) 0.2 VCC+0.9 VCC+0.5 V
VIH1 Input High Voltage (XTAL1, RST) 0.7 VCC VCC+0.5 V
VOL
Output Low Voltage(1) (Ports
1,2,3) IOL = 0.8 mA 0.45 V
VOL1
Output Low Voltage(1)
(Port 0, ALE, PSEN)IOL = 1.6 mA 0.45 V
VOH
Output High Voltage
(Ports 1,2,3, ALE, PSEN)
IOH = -60 µA 2.4 V
IOH = -25 µA 0.65 VCC V
IOH = -10 µA 0.80 VCC V
VOH1
Output High Voltage
(Port 0 in External Bus Mode)
IOH = -800 µA 2.4 V
IOH = -300 µA 0.75 VCC V
IOH = -80 µA 0.9 VCC V
IIL
Logical 0 Input Current (Ports
1,2,3) VIN = 0.45V -50 µA
ITL
Logical 1 to 0 Transition Current
(Ports 1,2,3) VIN = 2V -150 µA
ILI
Input Leakage Current (Port 0,
EA)0.45 < VIN < VCC ±10 µA
RRST Reset Pulldown Resistor 50 300 KΩ
CIO Pin Capacitance Test Freq. = 1 MHz, TA = 25°C 10 pF
ICC
Power Supply Current Active Mode, 12 MHz 25 mA
Idle Mode, 12 MHz 6.5 mA
Power-down Mode(2) VCC = 4.0V 30 µA
A1—IIIEI.®
23
3053C–MICRO–6/08
AT89LS51
23. AC Characteristics
Under operating conditions, load capacitance for Port 0, ALE/PROG, and PSEN = 100 pF; load capacitance for all other
outputs = 80 pF.
23.1 External Program and Data Memory Characteristics
Symbol Parameter
16 MHz Oscillator Variable Oscillator
UnitsMin Max Min Max
1/tCLCL Oscillator Frequency 0 16 MHz
tLHLL ALE Pulse Width 85 2tCLCL-40 ns
tAVLL Address Valid to ALE Low 22 tCLCL-40 ns
tLLAX Address Hold After ALE Low 32 tCLCL-30 ns
tLLIV ALE Low to Valid Instruction In 150 4tCLCL-100 ns
tLLPL ALE Low to PSEN Low 32 tCLCL-30 ns
tPLPH PSEN Pulse Width 142 3tCLCL-45 ns
tPLIV PSEN Low to Valid Instruction In 82 3tCLCL-105 ns
tPXIX Input Instruction Hold After PSEN 00ns
tPXIZ Input Instruction Float After PSEN 37 tCLCL-25 ns
tPXAV PSEN to Address Valid 75 tCLCL-8 ns
tAVIV Address to Valid Instruction In 207 5tCLCL-105 ns
tPLAZ PSEN Low to Address Float 10 10 ns
tRLRH RD Pulse Width 275 6tCLCL-100 ns
tWLWH WR Pulse Width 275 6tCLCL-100 ns
tRLDV RD Low to Valid Data In 147 5tCLCL-165 ns
tRHDX Data Hold After RD 00ns
tRHDZ Data Float After RD 65 2tCLCL-60 ns
tLLDV ALE Low to Valid Data In 350 8tCLCL-150 ns
tAVDV Address to Valid Data In 397 9tCLCL-165 ns
tLLWL ALE Low to RD or WR Low 137 239 3tCLCL-50 3tCLCL+50 ns
tAVWL Address to RD or WR Low 122 4tCLCL-130 ns
tQVWX Data Valid to WR Transition 13 tCLCL-50 ns
tQVWH Data Valid to WR High 287 7tCLCL-150 ns
tWHQX Data Hold After WR 13 tCLCL-50 ns
tRLAZ RD Low to Address Float 0 0 ns
tWHLH RD or WR High to ALE High 23 103 tCLCL-40 tCLCL+40 ns
41—mEI.®
\ ’J‘
24
3053C–MICRO–6/08
AT89LS51
24. External Program Memory Read Cycle
25. External Data Memory Read Cycle
t
LHLL
t
LLIV
t
PLIV
t
LLAX
t
PXIZ
t
PLPH
t
PLAZ
t
PXAV
t
AVLL
t
LLPL
t
AVIV
t
PXIX
ALE
PSEN
PORT 0
PORT 2
A8 - A15
A0 - A7 A0 - A7
A8 - A15
INSTR IN
t
LHLL
t
LLDV
t
LLWL
t
LLAX
t
WHLH
t
AVLL
t
RLRH
t
AVDV
t
AVWL
t
RLAZ
t
RHDX
t
RLDV
t
RHDZ
A0 - A7 FROM RI OR DPL
ALE
PSEN
RD
PORT 0
PORT 2
P2.0 - P2.7 OR A8 - A15 FROM DPH
A0 - A7 FROM PCL
A8 - A15 FROM PCH
DATA IN INSTR IN
A1—IIIEI.®
25
3053C–MICRO–6/08
AT89LS51
26. External Data Memory Write Cycle
27. External Clock Drive Waveforms
t
LHLL
t
LLWL
t
LLAX
t
WHLH
t
AVLL
t
WLWH
t
AVWL
t
QVWX
t
QVWH
t
WHQX
A0 - A7 FROM RI OR DPL
ALE
PSEN
WR
PORT 0
PORT 2
P2.0 - P2.7 OR A8 - A15 FROM DPH
A0 - A7 FROM PCL
A8 - A15 FROM PCH
DATA OUT INSTR IN
t
CHCX
t
CHCX
t
CLCX
t
CLCL
t
CHCL
t
CLCH
V - 0.5V
CC
0.45V
0.2 V - 0.1V
CC
0.7 VCC
28. External Clock Drive
Symbol Parameter Min Max Units
1/tCLCL Oscillator Frequency 0 16 MHz
tCLCL Clock Period 62.5 ns
tCHCX High Time 20 ns
tCLCX Low Time 20 ns
tCLCH Rise Time 20 ns
tCHCL Fall Time 20 ns
41—mEI.®
26
3053C–MICRO–6/08
AT89LS51
30. Shift Register Mode Timing Waveforms
31. AC Testing Input/Output Waveforms(1)
Note: 1. AC Inputs during testing are driven at VCC - 0.5V for a logic 1 and 0.45V for a logic 0. Timing measurements are made at VIH
min. for a logic 1 and VIL max. for a logic 0.
32. Float Waveforms(1)
Note: 1. For timing purposes, a port pin is no longer floating when a 100 mV change from load voltage occurs. A port pin begins to
float when a 100 mV change from the loaded VOH/VOL level occurs.
29. Serial Port Timing: Shift Register Mode Test Conditions
The values in this table are valid for VCC = 2.7V to 4.0V and Load Capacitance = 80 pF.
Symbol Parameter
12 MHz Osc Variable Oscillator
UnitsMin Max Min Max
tXLXL Serial Port Clock Cycle Time 1.0 12tCLCL μs
tQVXH Output Data Setup to Clock Rising Edge 700 10tCLCL-133 ns
tXHQX Output Data Hold After Clock Rising Edge 50 2tCLCL-80 ns
tXHDX Input Data Hold After Clock Rising Edge 0 0 ns
tXHDV Clock Rising Edge to Input Data Valid 700 10tCLCL-133 ns
t
XHDV
t
QVXH
t
XLXL
t
XHDX
t
XHQX
ALE
INPUT DATA
CLEAR RI
OUTPUT DATA
WRITE TO SBUF
INSTRUCTION
CLOCK
0
0
1
1
2
2
3
3
4
4
5
5
6
6
7
7
SET TI
SET RI
8
VALID VALIDVALID VALIDVALID VALIDVALID VALID
0.45V
TEST POINTS
V - 0.5V
CC 0.2 V + 0.9V
CC
0.2 V - 0.1V
CC
V
LOAD+ 0.1V
Timing Reference
Points
V
LOAD - 0.1V
LOAD
VV
OL+ 0.1V
V
OL - 0.1V
Alli—El.
27
3053C–MICRO–6/08
AT89LS51
33. Ordering Information
33.1 Green Package Option (Pb/Halide-free)
Speed
(MHz)
Power
Supply Ordering Code Package Operation Range
16 2.7V to 4.0V
AT89LS51-16AU
AT89LS51-16JU
AT89LS51-16PU
44A
44J
40P6
Industrial
(-40°C to 85°C)
Package Type
44A 44-lead, Thin Plastic Gull Wing Quad Flatpack (TQFP)
44J 44-lead, Plastic J-leaded Chip Carrier (PLCC)
40P6 40-pin, 0.600" Wide, Plastic Dual Inline Package (PDIP)
41—mEI.®
AIIIIEI.
28
3053C–MICRO–6/08
AT89LS51
34. Packaging Information
34.1 44A – TQFP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
44A, 44-lead, 10 x 10 mm Body Size, 1.0 mm Body Thickness,
0.8 mm Lead Pitch, Thin Profile Plastic Quad Flat Package (TQFP) B
44A
10/5/2001
PIN 1 IDENTIFIER
0˚~7˚
PIN 1
L
C
A1 A2 A
D1
D
eE1 E
B
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
Notes: 1. This package conforms to JEDEC reference MS-026, Variation ACB.
2. Dimensions D1 and E1 do not include mold protrusion. Allowable
protrusion is 0.25 mm per side. Dimensions D1 and E1 are maximum
plastic body size dimensions including mold mismatch.
3. Lead coplanarity is 0.10 mm maximum.
A – – 1.20
A1 0.05 – 0.15
A2 0.95 1.00 1.05
D 11.75 12.00 12.25
D1 9.90 10.00 10.10 Note 2
E 11.75 12.00 12.25
E1 9.90 10.00 10.10 Note 2
B 0.30 – 0.45
C 0.09 – 0.20
L 0.45 – 0.75
e 0.80 TYP
uuuuuuu
lil
A1—IIIEI.®
29
3053C–MICRO–6/08
AT89LS51
34.2 44J – PLCC
Notes: 1. This package conforms to JEDEC reference MS-018, Variation AC.
2. Dimensions D1 and E1 do not include mold protrusion.
Allowable protrusion is .010"(0.254 mm) per side. Dimension D1
and E1 include mold mismatch and are measured at the extreme
material condition at the upper or lower parting line.
3. Lead coplanarity is 0.004" (0.102 mm) maximum.
A 4.191 – 4.572
A1 2.286 – 3.048
A2 0.508 – –
D 17.399 – 17.653
D1 16.510 – 16.662 Note 2
E 17.399 – 17.653
E1 16.510 – 16.662 Note 2
D2/E2 14.986 – 16.002
B 0.660 – 0.813
B1 0.330 – 0.533
e 1.270 TYP
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
1.14(0.045) X 45˚ PIN NO. 1
IDENTIFIER
1.14(0.045) X 45˚
0.51(0.020)MAX
0.318(0.0125)
0.191(0.0075)
A2
45˚ MAX (3X)
A
A1
B1 D2/E2
B
e
E1 E
D1
D
44J, 44-lead, Plastic J-leaded Chip Carrier (PLCC) B
44J
10/04/01
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
41—mEI.®
J} g \\
\ Jr \J W ‘/
3‘ \L
m
30
3053C–MICRO–6/08
AT89LS51
34.3 40P6 – PDIP
2325 Orchard Parkway
San Jose, CA 95131
TITLE DRAWING NO.
R
REV.
40P6, 40-lead (0.600"/15.24 mm Wide) Plastic Dual
Inline Package (PDIP) B
40P6
09/28/01
PIN
1
E1
A1
B
REF
E
B1
C
L
SEATING PLANE
A
0º ~ 15º
D
e
eB
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A – – 4.826
A1 0.381 – –
D 52.070 – 52.578 Note 2
E 15.240 – 15.875
E1 13.462 – 13.970 Note 2
B 0.356 – 0.559
B1 1.041 – 1.651
L 3.048 – 3.556
C 0.203 – 0.381
eB 15.494 – 17.526
e 2.540 TYP
Notes: 1. This package conforms to JEDEC reference MS-011, Variation AC.
2. Dimensions D and E1 do not include mold Flash or Protrusion.
Mold Flash or Protrusion shall not exceed 0.25 mm (0.010").
.1 lllEl®
3053C–MICRO–6/08
Headquarters International
Atmel Corporation
2325 Orchard Parkway
San Jose, CA 95131
USA
Tel: 1(408) 441-0311
Fax: 1(408) 487-2600
Atmel Asia
Room 1219
Chinachem Golden Plaza
77 Mody Road Tsimshatsui
East Kowloon
Hong Kong
Tel: (852) 2721-9778
Fax: (852) 2722-1369
Atmel Europe
Le Krebs
8, Rue Jean-Pierre Timbaud
BP 309
78054 Saint-Quentin-en-
Yvelines Cedex
France
Tel: (33) 1-30-60-70-00
Fax: (33) 1-30-60-71-11
Atmel Japan
9F, Tonetsu Shinkawa Bldg.
1-24-8 Shinkawa
Chuo-ku, Tokyo 104-0033
Japan
Tel: (81) 3-3523-3551
Fax: (81) 3-3523-7581
Product Contact
Web Site
www.atmel.com
Technical Support
mcu@atmel.com
Sales Contact
www.atmel.com/contacts
Literature Requests
www.atmel.com/literature
Disclaimer: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any
intellectual property right is granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN ATMEL’S TERMS AND CONDI-
TIONS OF SALE LOCATED ON ATMEL’S WEB SITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY
WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDEN-
TAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS OF PROFITS, BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF
THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE POSSIBILITY OF SUCH DAMAGES. Atmel makes no
representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to make changes to specifications
and product descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically provided
otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel’s products are not intended, authorized, or warranted for use
as components in applications intended to support or sustain life.
© 2008 Atmel Corporation. All rights reserved. Atmel®, logo and combinations thereof, and others are registered trademarks or trademarks of
Atmel Corporation or its subsidiaries. Other terms and product names may be trademarks of others.
Products related to this Datasheet
IC MCU 8BIT 4KB FLASH 44PLCC
IC MCU 8BIT 4KB FLASH 44PLCC
IC MCU 8BIT 4KB FLASH 44TQFP
IC MCU 8BIT 4KB FLASH 44TQFP
IC MCU 8BIT 4KB FLASH 44PLCC
IC MCU 8BIT 4KB FLASH 44PLCC
IC MCU 8BIT 4KB FLASH 40DIP
IC MCU 8BIT 4KB FLASH 40DIP
IC MCU 8BIT 4KB FLASH 44TQFP
IC MCU 8BIT 4KB FLASH 40DIP