AT88SC1616C Summary Datasheet by Microchip Technology
View All Related Products | Download PDF DatasheetAtmet
This is a summary document.
AT88SC1616C
Atmel CryptoMemory, 16-Kbit
SUMMARY DATASHEET
Features
• One of a family of nine devices with user memories from 1-Kbit to 256-Kbit
• 16-Kbit (2-Kbyte) EEPROM user memory
• Sixteen 128-byte (1-Kbit) zones
• Self-timed write cycle
• Single byte or 16-byte page write mode
• Programmable access rights for each zone
• 2-Kbit configuration zone
• 37-byte OTP area for user-defined codes
• 160-byte area for user-defined keys and passwords
• High security features
• 64-bit mutual authentication protocol (under license of ELVA)
• Encrypted checksum
• Stream encryption
• Four key sets for authentication and encryption
• Eight sets of two 24-bit passwords
• Anti-tearing function
• Voltage and frequency monitor
• Smart card features
• ISO 7816 Class A (5V) or Class B (3V) operation
• ISO 7816-3 asynchronous T = 0 protocol (Gemplus® patent) *
• Multiple zones, key sets and passwords for multi-application use
• Synchronous 2-wire serial interface for faster device initialization *
• Programmable 8-byte answer-to-reset register
• ISO 7816-2 compliant modules
• Embedded application features
• Low voltage operation: 2.7V to 5.5V
• Secure nonvolatile storage for sensitive system or user information
• 2-wire serial interface
• 1.0MHz compatibility for fast operation
• Standard 8-lead plastic packages, green compliant (exceeds RoHS)
• Same pinout as 2-wire Serial EEPROMs
• High Reliability
• Endurance: 100,000 cycles
• Data retention: 10 years
• ESD protection: 4,000V min
* Note: Modules available with either T=0 / 2-wire modes or 2-wire mode only
This is a summary document.
The complete document is
available on the Atmel website
at www.atmel.com.
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
Pad
on
ISO Module
TWI Module Standard Package
Iso
Smart Card Module
S—lead SOIC. PDIP
I:
I:
I:
I:
|:|
|:|
|:|
|:|
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
2
Table 1. Pin Assignment
Pad Description ISO Module TWI Module Standard Package Pin
VCC Supply Voltage C1 C1 8
GND Ground C5 C5 4
SCL/CLK Serial Clock Input C3 C3 6
SDA/IO Serial Data Input/Output C7 C7 5
RST Reset Input C2 NC NC
Figure 1. Pin Configuration
1. Description
The Atmel® AT88SC1616C member of the Atmel CryptoMemory® family is a high-performance secure memory providing
16-Kbits of user memory with advanced security and cryptographic features built in. The user memory is divided into 16 128-
byte zones, each of which may be individually set with different security access rights or effectively combined together to
provide space for 1 to 16 data files.
1.1 Smart Card Applications
The AT88SC1616C provides high security, low cost, and ease of implementation without the need for a microprocessor
operating system. The embedded cryptographic engine provides for dynamic and symmetric mutual authentication between
the device and host, as well as performing stream encryption for all data and passwords exchanged between the device and
host. Up to four unique key sets may be used for these operations. The AT88SC1616C offers the ability to communicate with
virtually any smart card reader using the asynchronous T = 0 protocol (Gemplus patent) defined in ISO 7816-3.
1.2 Embedded Applications
Through dynamic and symmetric mutual authentication, data encryption, and the use of encrypted checksums, the
AT88SC1616C provides a secure place for storage of sensitive information within a system. With its tamper detection circuits,
this information remains safe even under attack. A 2-wire serial interface running at 1.0MHz is used for fast and efficient
communications with up to 15 devices that may be individually addressed. The AT88SC1616C is available in industry standard
8-lead packages with the same familiar pinout as 2-wire serial EEPROMs.
V
CC
=C1
RST=C2
SCL/CLK=C3
NC=C4
ISO Smart Card Module
C5=GND
C6=NC
C7=SDA/IO
C8=NC
NC
NC
NC
GND
1
2
3
4
8
7
6
5
8-lead SOIC, PDIP
V
CC
NC
SCL
SDA
V
CC
=C1
NC=C2
SCL/CLK=C3
NC=C4
TWI Smart Card Module
C5=GND
C6=NC
C7=SDA/IO
C8=NC
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
3
Figure 1-1. Block Diagram
2. Pin Descriptions
2.1 Supply Voltage (VCC)
The VCC input is a 2.7V to 5.5V positive voltage supplied by the host.
2.2 Clock (SCL/CLK)
In the asynchronous T = 0 protocol, the SCL/CLK input is used to provide the device with a carrier frequency f. The nominal
length of one bit emitted on I/O is defined as an “elementary time unit” (ETU) and is equal to 372/f. When the synchronous
protocol is used, the SCL/CLK input is used to positive edge clock data into the device and negative edge clock data out of the
device.
2.3 Reset (RST)
The AT88SC1616C provides an ISO 7816-3 compliant asynchronous answer to reset sequence. When the reset sequence is
activated, the device will output the data programmed into the 64-bit answer-to-reset register. An internal pull-up on the RST
input pad allows the device to be used in synchronous mode without bonding RST. The AT88SC1616C does not support the
synchronous answer-to-reset sequence.
2.4 Serial Data (SDA/IO)
The SDA pin is bidirectional for serial data transfer. This pin is open-drain driven and may be wired with any number of other
open drain or open collector devices. An external pull-up resistor should be connected between SDA and VCC. The value of
this resistor and the system capacitance loading the SDA bus will determine the rise time of SDA. This rise time will determine
the maximum frequency during read operations. Low value pull-up resistors will allow higher frequency operations while
drawing higher average power. SDA/IO information applies to both asynchronous and synchronous protocols.
When the synchronous protocol is used, the SCL/CLK input is used to positive edge clock data into the device and negative
edge clock data out of the device.
Random
Generator
Authentication,
Encryption and
Certification Unit
EEPROM
Answer to Reset
Data Transfer
Password
Verification
Reset Block
Asynchronous
ISO Interface
Synchronous
Interface
Power
Management
V
CC
GND
SCL/CLK
SDA/IO
RST
*Nolice: Skresses beyond those listed under “Absolute
Symbol Parameter ‘TestCondition \ Min \ Typ Max Units
Vccm
(U
(1)
(U
H(1K2)
H(1K2)
\ \
\ \
\ \
\ \
\ \
\ \
\ \
\ \
\ \
\ \
Hr! “27 ‘ ‘
\ \
\ \
\ \
\ \
\ \
\ \
\ \
\ \
\ \
\ \
4 Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
4
3. Absolute Maximum Ratings*
Operating temperature .................... −40°C to +85°C
Storage temperature ................... −65°C to + 150°C
Voltage on any pin
with respect to ground ............... − 0.7 to VCC +0.7V
Maximum operating voltage ............................. 6.0V
DC output current ......................................... 5.0mA
*Notice: Stresses beyond those listed under “Absolute
Maximum Ratings” may cause permanent damage to
the device. This is a stress rating only and functional
operation of the device at these or any other condition
beyond those indicated in the operational sections of
this specification is not implied. Exposure to absolute
maximum rating conditions for extended periods of
time may affect device reliability.
Table 3-1. DC Characteristics
Applicable over recommended operating range from VCC = +2.7 to 5.5V, TAC = -40°C to +85°C (unless otherwise noted)
Symbol Parameter Test Condition Min Typ Max Units
VCC
(2)
Supply Voltage
2.7
5.5 V
ICC Supply Current (VCC = 5.5V) Async Read at 3.57MHz
5 mA
ICC Supply Current (VCC = 5.5V) Async Write at 3.57MHz
5 mA
ICC Supply Current (VCC = 5.5V) Synch Read at 1MHz
5 mA
ICC Supply Current (VCC = 5.5V) Synch Write at 1MHz
5 mA
ISB Standby Current (VCC = 5.5V) VIN = VCC or GND
100 µA
VIL
(1)
SDA/IO Input Low Threshold
0
VCC x 0.2 V
VIL(1) SCL/CLK Input Low Threshold
0
VCC x 0.2 V
VIL(1) RST Input Low Threshold
0
VCC x 0.2 V
VIH
(1)(2)
SDA/IO Input High Threshold
VCC x 0.7
VCC V
VIH(1)(2) SCL/CLK Input High Threshold
VCC x 0.7
VCC V
VIH(1)(2) RST Input High Threshold
VCC x 0.7
VCC V
IIL SDA/IO Input Low Current 0 < VIL < VCC x 0.15
15 µA
IIL SCL/CLK Input Low Current 0 < VIL < VCC x 0.15
15 µA
IIL RST Input Low Current 0 < VIL < VCC x 0.15
50 µA
IIH SDA/IO Input High Current VCC x 0.7 < VIH < VCC
20 µA
IIH SCL/CLK Input High Current VCC x 0.7 < VIH < VCC
100 µA
IIH RST Input High Current VCC x 0.7 < VIH < VCC
150 µA
VOH SDA/IO Output High Voltage 20K ohm external pull-up VCC x 0.7
VCC V
VOL SDA/IO Output Low Voltage IOL = 1mA 0
VCC x 0.15 V
IOH SDA/IO Output High Current VOH
20 µA
Notes: 1. VIL min and VIH max are reference only and are not tested
2. To prevent latch up conditions from occurring during power up of the AT88SCxxxxC, VCC must be turned on
before applying VIH. For powering down, VIH must be removed before turning VCC off
Symbol Palameler
Atmel 5
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
5
Table 3-2. AC Characteristics
Applicable over recommended operating range from VCC = +2.7 to 5.5V, TAC = -40°C to +85°C, CL = 30pF
(unless otherwise noted)
Symbol Parameter Min Max Units
fCLK Async Clock Frequency (VCC Range: +4.5 - 5.5V) 1 5 MHZ
fCLK Async Clock Frequency (VCC Range: +2.7 - 3.3V) 1 4 MHZ
fCLK Synch Clock Frequency 0 1 MHZ
Clock Duty cycle 40 60 %
tR Rise Time - I/O, RST
1 µS
tF Fall Time - I/O, RST
1 µS
tR Rise Time - CLK
9% x period µS
tF Fall Time - CLK
9% x period µS
tAA Clock Low to Data Out Valid
35 nS
tHD.STA Start Hold Time 200
nS
tSU.STA Start Set-up Time 200
nS
tHD.DAT Data In Hold Time 10
nS
tSU.DAT Data In Set-up Time 100
nS
tSU.STO Stop Set-up Time 200
nS
tDH Data Out Hold Time 20
nS
tWR Write Cycle Time (at 25
°
C)
5 mS
tWR Write Cycle Time (-40° to +85°C)
7 mS
4. Device Operation for Synchronous Protocols
Clock and Data Transitions:
The SDA pin is normally pulled high with an external device. Data on the SDA pin may change only during SCL low time
periods (see Figure 4-3 on page 7). Data changes during SCL high periods will indicate a start or stop condition as defined
below.
Start Condition:
A high-to-low transition of SDA with SCL high is a start condition which must precede any other command (see Figure 4-4 on
page 7).
Stop Condition:
A low-to-high transition of SDA with SCL high is a stop condition. After a read sequence, the stop command will place the
EEPROM in a standby power mode (see Figure 4-4 on page 7).
Acknowledge:
All addresses and data words are serially transmitted to and from the EEPROM in 8-bit words. The EEPROM sends a zero to
acknowledge that it has received each word. This happens during the ninth clock cycle (see Figure 4-5 on page 7).
Memory Reset:
After an interruption in protocol, power loss or system reset, any 2-wire part can be reset by following these steps:
1. Clock up to nine cycles
2. Look for SDA high in each cycle while SCL is high
3. Create a start condition
”T” 7 ”E
s ’//////////M
__fl H H W H H
S:X\fl
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
6
Figure 4-1. Bus Timing for 2-wire Communications
SCL: Serial Clock, SDA – Serial Data I/O
Figure 4-2. Write Cycle Timing: SCL
Serial Clock, SDA – Serial Data I/O
Note: The write cycle time tWR is the time from a valid stop condition of a write sequence to the end of the internal
clear/write cycle
SCL
SDA IN
SDA OUT
t
F
t
HIGH
t
LOW
t
LOW
t
R
t
AA
t
DH
t
BUF
t
SU.STO
t
SU.DAT
t
HD.DAT
t
HD.STA
t
SU.STA
t
wr
(1)
STOP
CONDITION
START
CONDITION
WORDn
ACK
8th BIT
SCL
SDA
DATA
CHANGE
ALLOWED
//
l/
flfi
START STOP
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
7
Figure 4-3. Data Validity
Figure 4-4. Start and Stop Definitions
Figure 4-5. Output Acknowledge
DATA
CHANGE
ALLOWED
DATA STABLEDATA STABLE
SDA
SCL
SDA
SCL
START STOP
SCL
DATA IN
DATA OUT
EGDELWONK
CATRATS
9
8
1
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
8
5. Device Architecture
5.1 User Zones
The EEPROM user memory is divided into 16 zones of 1024 bits each. Multiple zones allow for different types of data or files
to be stored in different zones. Access to the user zones is allowed only after security requirements have been met. These
security requirements are defined by the user during the personalization of the device in the configuration memory. If the same
security requirements are selected for multiple zones, then these zones may effectively be accessed as one larger zone.
Figure 5-1. User Zones
Zone
$0
$1
$2
$3
$4
$5
$6
$7
User 0 $00
─
128 bytes
─
$78
User 1
─
─
─
User 14
$00
─
─
$78
User 15 $00
─
128 bytes
─
$78
6. Control Logic
Access to the user zones occurs only through the control logic built into the device. This logic is configurable through access
registers, key registers and keys programmed into the configuration memory during device personalization. Also implemented
in the control logic is a cryptographic engine for performing the various higher-level security functions of the device.
Atmel 9
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
9
7. Configuration Memory
The configuration memory consists of 2048 bits of EEPROM memory used for storing passwords, keys and codes and for
defining security levels to be used for each user zone. Access rights to the configuration memory are defined in the control
logic and may not be altered by the user.
Figure 7-1. Configuration Memory
$0 $1 $2 $3 $4 $5 $6 $7
$00 Answer to Reset Identification
$08 Fab Code MTZ Card Manufacturer Code
$10 Lot History Code Read Only
$18 DCR Identification Number Nc
Access Control
$20 AR0 PR0 AR1 PR1 AR2 PR2 AR3 PR3
$28 AR4 PR4 AR5 PR5 AR6 PR6 AR7 PR7
$30 AR8 PR8 AR9 PR9 AR10 PR10 AR11 PR11
$38 AR12 PR12 AR13 PR13 AR14 PR14 AR15 PR15
$40 Issuer Code
$48
$50
For Authentication and Encryption Use Cryptography
$58
$60
$68
$70
$78
$80
$88
$90
For Authentication and Encryption Use Secret
$98
$A0
$A8
$B0 PAC Write 0 PAC Read 0
Password
$B8 PAC Write 1 PAC Read 1
$C0 PAC Write 2 PAC Read 2
$C8 PAC Write 3 PAC Read 3
$D0 PAC Write 4 PAC Read 4
$D8 PAC Write 5 PAC Read 5
$E0 PAC Write 6 PAC Read 6
$E8 PAC Write 7 PAC Read 7
$F0 Reserved Forbidden
$F8
10
[
CLK»scL W
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
10
8. Security Fuses
There are three fuses on the device that must be blown during the device personalization process. Each fuse locks certain
portions of the configuration memory as OTP memory. Fuses are designed for the module manufacturer, card manufacturer
and card issuer and should be blown in sequence, although all programming of the device and blowing of the fuses may be
performed at one final step.
9. Protocol Selection
The AT88SC1616C supports two different communication protocols.
• Smart Card Applications:
The asynchronous T = 0 protocol defined by ISO 7816-3 is used for compatibility with the industry’s standard smart
card readers
• Embedded Applications:
A 2-wire serial interface is used for fast and efficient communication with logic or controllers
The power-up sequence determines which of the two communication protocols will be used.
9.1 Asynchronous T = 0 Protocol
This power-up sequence complies with ISO 7816-3 for a cold reset in smart card applications.
• VCC goes high; RST, I/O-SDA and CLK-SCL are low
• Set I/O-SDA in receive mode
• Provide a clock signal to CLK-SCL
• RST goes high after 400 clock cycles
The device will respond with a 64-bit ATR code, including historical bytes to indicate the memory density within the
CryptoMemory family. Once the asynchronous mode has been selected, it is not possible to switch to the synchronous mode
without powering off the device.
Figure 9-1. Asynchronous T = 0 Protocol (Gemplus Patent)
Vcc
I/O-SDA
RST
CLK-SCL
ATR
Mode Configuration Data User Data Passwords Data Integrity Check
Atmel ‘1
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
11
9.2 Synchronous 2-wire Serial Interface
The synchronous mode is the default after powering up VCC due to an internal pull-up on RST. For embedded applications
using CryptoMemory in standard plastic packages, this is the only communication protocol.
• Power-up VCC, RST goes high also
• After stable VCC, CLK-SCL and I/O-SDA may be driven
Figure 9-2. Synchronous 2-wire Protocol
Note: Five clock pulses must be sent before the first command is issued
10. Communication Security Modes
Communications between the device and host operate in three basic modes. Standard mode is the default mode for the
device after power-up. Authentication mode is activated by a successful authentication sequence. Encryption mode is
activated by a successful encryption activation following a successful authentication.
Table 10-1. Communication Security Modes(1)
Mode Configuration Data User Data Passwords Data Integrity Check
Standard Clear Clear Clear MDC
Authentication Clear Clear Encrypted MAC
Encryption Clear Encrypted Encrypted MAC
Notes: 1. Configuration data include viewable areas of the configuration zone except the passwords:
MDC: Modification Detection Code
MAC: Message Authentication Code
Vcc
I/O-SDA
RST
CLK-SCL 12345
12
Address
$0
$1
$2
$3
$4
$5
$6
$7
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
12
11. Security Options
11.1 Anti-tearing
In the event of a power loss during a write cycle, the integrity of the device’s stored data may be recovered. This function is
optional – the host may choose to activate the anti-tearing function, depending on application requirements. When anti-tearing
is active, write commands take longer to execute, since more write cycles are required to complete them, and data are limited
to eight bytes.
Data are written first to a buffer zone in EEPROM instead of the intended destination address, but with the same access
conditions. The data are then written in the required location. If this second write cycle is interrupted due to a power loss, the
device will automatically recover the data from the system buffer zone at the next power-up.
In 2-wire mode, the host is required to perform ACK polling for up to 8mS after write commands when anti-tearing is active. At
power-up, the host is required to perform ACK polling, in some cases for up to 2mS, in the event that the device needs to carry
out the data recovery process.
11.2 Write Lock
If a user zone is configured in the write lock mode, the lowest address byte of an 8-byte page constitutes a write access byte
for the bytes of that page.
Example: The write lock byte at $080 controls the bytes from $080 to $087
Table 11-1. Write Lock Example
Address $0 $1 $2 $3 $4 $5 $6 $7
$080 11011001 xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx xxxx
locked locked
locked
The write lock byte may also be locked by writing its least significant (rightmost) bit to “0”. Moreover, when write lock mode is
activated, the write lock byte can only be programmed – that is, bits written to “0” cannot return to “1”. In the write lock
configuration, only one byte can be written at a time. Even if several bytes are received, only the first byte will be taken into
account by the device.
‘7:-
Atmel
*0
13
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
13
12. Password Verification
Passwords may be used to protect read and/or write access of any user zone. When a valid password is presented, it is
memorized and active until power is turned off, unless a new password is presented or RST becomes active. There are eight
password sets that may be used to protect any user zone. Only one password is active at a time, but write passwords give
read access also.
12.1 Authentication Protocol
The access to a user zone may be protected by an authentication protocol. Any one of four keys may be selected to use with a
user zone.
The authentication success is memorized and active as long as the chip is powered, unless a new authentication is initialized
or RST becomes active. If the new authentication request is not validated, the card loses its previous authentication and it
should be presented again. Only the last request is memorized.
Note: Password and authentication may be presented at any time and in any order. If the trials limit has been reached
(after four consecutive incorrect attempts), the password verification or authentication process will not be taken
into account
Figure 12-1. Password and Authentication Operations
Device (Card)
Card Number
VERIFY A
COMPUTE Challenge B
Challenge B
VERIFY RPW
DATA
Checksum (CS)
VERIFY WPW
VERIFY CS
Write DATA
Host (Reader)
COMPUTE Challenge A
Challenge A
VERIFY B
Read Password (RPW)
VERIFY CS
Write Password (WPW)
DATA
CS
AUTHENTICATION
READ ACCESS
WRITE ACCESS
14
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
14
12.2 Checksum
The AT88SC1616C implements a data validity check function in the form of a checksum, which may function in standard,
authentication or encryption modes.
In the standard mode, the checksum is implemented as a Modification Detection Code (MDC), in which the host may read an
MDC from the device in order to verify that the data sent was received correctly.
In the authentication and encryption modes, the checksum becomes more powerful since it provides a bidirectional data
integrity check and data origin authentication capability in the form of a Message Authentication Code (MAC). Only the
host/device that carried out a valid authentication is capable of computing a valid MAC. While operating in the authentication
or encryption modes, the use of a MAC is required. For an ingoing command, if the device calculates a MAC different from the
MAC transmitted by the host, not only is the command abandoned but the mode is also reset. A new authentication and/or
encryption activation will be required to reactivate the MAC.
12.3 Encryption
The data exchanged between the device and the host during read, write and verify password commands may be encrypted to
ensure data confidentiality.
The issuer may choose to require encryption for a user zone by settings made in the configuration memory. Any one of four
keys may be selected for use with a user zone. In this case, activation of the encryption mode is required in order to read/write
data in the zone and only encrypted data will be transmitted. Even if not required, the host may elect to activate encryption
provided the proper keys are known.
12.4 Supervisor Mode
Enabling this feature allows the holder of one specific password to gain full access to all eight password sets, including the
ability to change passwords.
12.5 Modify Forbidden
No write access is allowed in a user zone protected with this feature at any time. The user zone must be written during device
personalization prior to blowing the security fuses.
12.6 Program Only
For a user zone protected by this feature, data within the zone may be changed from a “1” to a “0”, but never from a “0” to a
“1”.
13. Initial Device Programming
To enable the security features of CryptoMemory, the device must first be personalized to set up several registers and load in
the appropriate passwords and keys. This is accomplished through programming the configuration memory of CryptoMemory
using simple write and read commands. To gain access to the configuration memory, the secure code must first be
successfully presented. For the AT88SC1616C device, the secure code is $20 0C E0. After writing and verifying data in the
configuration memory, the security fuses must be blown to lock this information in the device. For additional information on
personalizing CryptoMemory, please see the application notes Programming CryptoMemory for Embedded Applications and
Initializing CryptoMemory for Smart Card Applications (at www.Atmel.com).
Almel Order 9 Code
Package
\ Voltage Range
Temperature Range
Package Type“) ‘21
Atmel
15
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
15
14. Ordering Information
Atmel Ordering Code Package Voltage Range Temperature Range
AT88SC1616C-MJ
AT88SC1616C-MP
AT88SC1616C-MJTG
AT88SC1616C-MPTG
M2 – J Module – ISO
M2 – P Module - ISO
M2 – J Module – TWI
M2 – P Module - TWI
2.7V–5.5V Commercial (0°C–70°C)
AT88SC1616C-PU
AT88SC1616C-SH
8P3
8S1
2.7V–5.5V Green compliant (exceeds RoHS)
Industrial (−40°C–85°C)
AT88SC1616C-WI 7 mil wafer 2.7V–5.5V Industrial (−40°C–85°C)
Package Type
(1) (2)
Description
M2 – J Module : ISO or TWI M2 ISO 7816 smart card module
M2 – P Module : ISO or TWI M2 ISO 7816 smart card module with Atmel® logo
8P3 8-lead, 0.300” wide, Plastic Dual Inline (PDIP)
8S1 8-lead, 0.150” wide, Plastic Gull Wing Small Outline (JEDEC SOIC)
Notes: 1. Formal drawings may be obtained from an Atmel sales office
2. Both the J and P module packages are used for either ISO (T=0 / 2-wire mode) or TWI (2-wire mode only)
16
Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
16
15. Packaging Information
Ordering Code: MJ or MJTG Ordering Code: MP or MPTG
Module Size: M2
Dimension*: 12.6 x 11.4 [mm]
Glob Top: Round - ∅ 8.5 [mm]
Thickness: 0.58 [mm]
Pitch: 14.25mm
Module Size: M2
Dimension*: 12.6 x 11.4 [mm]
Glob Top: Square - 8.8 x 8.8 [mm]
Thickness: 0.58 [mm]
Pitch: 14.25mm
Note: *The module dimensions listed refer to the dimensions of the exposed metal contact area. The actual dimensions
of the module after excise or punching from the carrier tape are generally 0.4mm greater in both directions
(i.e., a punched M2 module will yield 13.0 x 11.8mm)
8»lead SOIC
8»lead PDIP
w : Vear
ww : Work Week o1 Assembly
v: Year
M : Momh
12 2012
02.Week 2
2 2012
A: January
AtmeL
Atmel
17
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
17
15.1 Atmel AT88SC1616C Package Marking Information
DRAWING NO. REV.
TITLE
U YYWW
1616C
AT88SC
8-lead PDIP
H YMXX @
1616C
AT88SC
8-lead SOIC
Note 2: Package drawings are not to scale
Note 1: designates pin 1
No Bottom side mark (this package)
88SC1616CSM A
3/5/12
88SC1616CSM, AT88SC1616C Package Marking Information
Date Codes Grade/Lead Finish Material
YY = Year WW = Work Week of Assembly Y = Year M = Month U: Industrial/Matte Tin
12: 2012 02:Week 2 2: 2012 A = January H: Industrial/NiPdAu
13: 2013 04:Week 4 3: 2013 B = February
14: 2014 ... 4: 2014 ...
15: 2015 52:Week 52 5: 2015 L = December
Country of Assembly Lot Number Atmel Truncation
@ = Country of Assembly Marked on Bottom side for the PDI P only! AT: Atmel
Marked on Bottom side unless in
Injector Mold for PDI P only!
Trace Code
XX = Trace Code (Atmel Lot Numbers to Correspond to Code)
Example: AA, AB.... YZ, ZZ
AT88SC1616C: Package Marking Information
Package Mark Contact:
DL-CSO-Assy_eng@atmel.com
AtmeL
‘8 Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
18
15.2 Ordering Code: SH
8S1 – 8-lead JEDEC SOIC
DRAWING NO. REV.TITLE GPC
COMMON DIMENSIONS
(Unit of Measure = mm)
SYMBOL MIN NOM MAX NOTE
A1 0.10 –0.25
A1.35 –1.75
b0.31 –0.51
C0.17 –0.25
D4.80 –5.05
E1 3.81 –3.99
E5.79 –6.20
e1.27 BSC
L0.40 –1.27
0° –8°
Ø
E
1
N
TOP VIEW
C
E1
END VIEW
A
b
L
A1
e
D
SIDE VIEW
Package Drawing Contact:
packagedrawings@atmel.com
8S1 G
6/22/11
Notes: This drawing is for general information only.
Refer to JEDEC Drawing MS-012, Variation AA
for proper dimensions, tolerances, datums, etc.
8S1, 8-lead (0.150” Wide Body), Plastic Gull Wing
Small Outline (JEDEC SOIC) SWB
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
19
15.3 Ordering Code: PU
8P3 – 8-lead PDIP
DRAWING NO. REV.TITLE GPC
Notes: 1. This drawing is for general information only; refer to JEDEC Drawing MS-001, Variation BA for additional information.
2. Dimensions A and L are measured with the package seated in JEDEC seating plane Gauge GS-3.
3. D, D1 and E1 dimensions do not include mold Flash or protrusions. Mold Flash or protrusions shall not exceed 0.010 inch.
4. E and eA measured with the leads constrained to be perpendicular to datum.
5. Pointed or rounded lead tips are preferred to ease insertion.
6. b2 and b3 maximum dimensions do not include Dambar protrusions. Dambar protrusions shall not exceed 0.010 (0.25 mm).
COMMON DIMENSIONS
(Unit of Measure = inches)
SYMBOL MIN NOM MAX NOTE
D
D1
E
E1
e
L
b2
b
A2 A
1
N
eA
c
b3
4 PLCS
A0.210 2
A2 0.115 0.130 0.195
b0.014 0.018 0.022 5
b2 0.045 0.060 0.070 6
b3 0.030 0.039 0.045 6
c0.008 0.010 0.014
D0.355 0.365 0.400 3
D1 0.005 3
E0.300 0.310 0.325 4
E1 0.240 0.250 0.280 3
e0.100 BSC
eA 0.300 BSC 4
L 0.115 0.130 0.150 2
Top View
Side View
End View
Package Drawing Contact:
packagedrawings@atmel.com
8P3 D
06/21/11
8P3, 8-lead, 0.300” Wide Body, Plastic Dual
In-line Package (PDIP) PTC
Comments
2° Atmel
AT88SC1616C [SUMMARY DATASHEET]
Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013
20
16. Revision History
Doc. Rev. Date Comments
2030MS 12/2013 Add package marking information.
Update Atmel logos and disclaimer page.
2030LS 12/2011 Update template.
Update package drawings.
Change AT88SC1616C-SU to AT88SC1616C-SH.
2030KS 10/2009 Features Section – add ‘Green compliant (exceeds RoHS) to end of ‘Standard
8-lead Plastic Packages’ bullet added Note to DC Characteristics table and
applied to VCC and all 3 instances of Vih symbols in table.
Ordering Information page: Add ‘Green compliant (exceeds RoHS) to middle
row of Temperature Range Replace ‘Lead-free/Halogen-free. Keep industrial.
Updated to 2009 Copyright.
SB - TWI Package update.
2030JS 11/2008 Removed P module offering.
2030IS 04/2007 Updated timing diagrams.
2030IS 01/2007 Final release version.
2030IS 01/2007 Replaced User Zone, Configuration Memory, and Write Lock.
Example tables with new information.
Atmet ‘ Enabling UnHmiKed Posswbilities‘ “an. i ‘W
Atmel Corporation 1600 Technology Drive, San Jose, CA 95110 USA T: (+1)(408) 441.0311 F: (+1)(408) 436.4200 │ www.atmel.com
© 2013 Atmel Corporation. / Rev.: Atmel-2030MS-CryptoMem-AT88SC1616C-Datasheet-Summary_122013.
Atmel®, Atmel logo and combinations thereof, and others are registered trademarks or trademarks of Atmel Corporation or its subsidiaries. ARM®, ARM
Connected® logo, and others are the registered trademarks or trademarks of ARM Ltd. Other terms and product names may be trademarks of others.
DISCLAIMER: The information in this document is provided in connection with Atmel products. No license, express or implied, by estoppel or otherwise, to any intellectual property right is
granted by this document or in connection with the sale of Atmel products. EXCEPT AS SET FORTH IN THE ATMEL TERMS AND CONDITIONS OF SALES LOCATED ON THE ATMEL
WEBSITE, ATMEL ASSUMES NO LIABILITY WHATSOEVER AND DISCLAIMS ANY EXPRESS, IMPLIED OR STATUTORY WARRANTY RELATING TO ITS PRODUCTS INCLUDING, BUT
NOT LIMITED TO, THE IMPLIED WARRANTY OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE, OR NON-INFRINGEMENT. IN NO EVENT SHALL ATMEL BE LIABLE
FOR ANY DIRECT, INDIRECT, CONSEQUENTIAL, PUNITIVE, SPECIAL OR INCIDENTAL DAMAGES (INCLUDING, WITHOUT LIMITATION, DAMAGES FOR LOSS AND PROFITS,
BUSINESS INTERRUPTION, OR LOSS OF INFORMATION) ARISING OUT OF THE USE OR INABILITY TO USE THIS DOCUMENT, EVEN IF ATMEL HAS BEEN ADVISED OF THE
POSSIBILITY OF SUCH DAMAGES. Atmel makes no representations or warranties with respect to the accuracy or completeness of the contents of this document and reserves the right to
make changes to specifications and products descriptions at any time without notice. Atmel does not make any commitment to update the information contained herein. Unless specifically
provided otherwise, Atmel products are not suitable for, and shall not be used in, automotive applications. Atmel products are not intended, authorized, or warranted for use as components in
applications intended to support or sustain life.
SAFETY-CRITICAL, MILITARY, AND AUTOMOTIVE APPLICATIONS DISCLAIMER: Atmel products are not designed for and will not be used in connection with any applications where the
failure of such products would reasonably be expected to result in significant personal injury or death (“Safety-Critical Applications”) without an Atmel officer's specific written consent. Safety-
Critical Applications include, without limitation, life support devices and systems, equipment or systems for the operation of nuclear facilities and weapons systems. Atmel products are not
designed nor intended for use in military or aerospace applications or environments unless specifically designated by Atmel as military-grade. Atmel products are not designed nor intended for
use in automotive applications unless specifically designated by Atmel as automotive-grade.
Products related to this Datasheet
IC EEPROM 16K I2C 5MHZ 8SOIC
IC EEPROM 16K I2C 5MHZ 8SOIC
IC EEPROM 16K I2C 5MHZ 8DIP
IC EEPROM 16K I2C 5MHZ 8SOIC
IC EEPROM 16K I2C 5MHZ M2 J
IC EEPROM 16K I2C 5MHZ M2 P
IC EEPROM 16K I2C 5MHZ M2 J
IC EEPROM 16K I2C 5MHZ M2 P
IC EEPROM 16K I2C 5MHZ 8SOIC
IC EEPROM 16K I2C 5MHZ 8SOIC
IC EEPROM 16K I2C 5MHZ M2 J
IC EEPROM 16K I2C 5MHZ M2 J
IC EEPROM 16K I2C 5MHZ M2 P
IC EEPROM 16K I2C 5MHZ M2 P
IC EEPROM 16K I2C 5MHZ M2 J
IC EEPROM 16K I2C 5MHZ M2 J
IC EEPROM 16K I2C 5MHZ M2 P
IC EEPROM 16K I2C 5MHZ M2 P